BAS3005B Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(ifineon BASSOOSB-OZV SC79 single VR VR(RMS) ’F ’FAv
2012-07-02
1
BAS3005B....
Medium Power AF Schottky Diode
Forward current: 0.5 A
Reverse voltage: 30 V
Low capacitance, low reverse current
For high efficiency DC/DC conversion,
fast switching, protecting and
clamping applications
Pb-free (RoHS compliant) package
Qualified according AEC Q101
BAS3005B-02LRH*
BAS3005B-02V
Type Package Configuration Marking
BAS3005B-02LRH*
BAS3005B-02V
TSLP-2-17
SC79
single, leadless
single
5B
3
*Preliminary
Maximum Ratings at T
A
= 25 °C, unless otherwise specified
Parameter Symbol Value Unit
Diode reverse voltage1) VR30 V
RMS reverse voltage VR
(
RMS
)
-
Forward current1) IF500 mA
Average rectified forward current (50/60Hz, sinus) IFAV 500
Repetitive peak forward current
(tp 1 ms, D 0.25)
IFRM 3.5
A
Non-repetitive peak surge forward current
(t 10ms)
IFSM 5
Junction temperature T
j
150 °C
Operating temperature range To
p
-55 ...125
Storage temperature Tst
g
-65 ...150
(ifineon Thermal Resistance thS Electrical Characteristics at TA = 25°C, unless otherwise 5 ecified Values min. ‘ typ. ‘ max. DC Characteristics AC Characteristics VR
2012-07-02
2
BAS3005B....
1For TA > 25°C the derating of VR and IF has to be considered. Please refer to the attached curves.
Thermal Resistance
Parameter Symbol Value Unit
Junction - soldering point1) RthJS 80 K/W
1For calculation of RthJA please refer to Application Note Thermal Resistance
Electrical Characteristics at T
A
= 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
DC Characteristics
Reverse current1)
VR = 5 V
VR = 10 V
VR = 30 V
IR
-
-
-
1
2
5
5
10
25
µA
Forward voltage1)
IF = 1 mA
IF = 10 mA
IF = 100 mA
IF = 200 mA
IF = 500 mA
VF
-
-
-
-
-
200
260
360
410
550
250
310
410
470
620
mV
AC Characteristics
Diode capacitance
VR = 5 V, f = 1 MHz
CT- 6 10 pF
1Pulsed test: tp = 300 µs; D = 0.01
(ifineon
2012-07-02
3
BAS3005B....
Diode capacitance CT = ƒ (VR)
f = 1MHz
0 5 10 15 20 V30
VR
0
5
10
15
pF
25
CT
Reverse current IR = ƒ (TA)
VR = Parameter
0 25 50 75 100 °C 150
TA
-7
10
-6
10
-5
10
-4
10
-3
10
-2
10
A
IR
30 V
20 V
10 V
5 V
Reverse current IR = ƒ(VR)
TA = Parameter
0 5 10 15 20 V30
VR
-7
10
-6
10
-5
10
-4
10
-3
10
-2
10
A
IR
25 °C
85 °C
125 °C
Forward Voltage VF = ƒ (TA)
IF = Parameter
-50 -25 0 25 50 75 100 °C 150
TA
0
0.05
0.1
0.15
0.2
0.25
0.3
0.35
0.4
0.45
0.5
V
0.6
VF
1 mA
10 mA
100 mA
200 mA
500 mA
(ifineon
2012-07-02
4
BAS3005B....
Forward current IF = ƒ (VF)
TA = Parameter
0 0.1 0.2 0.3 0.4 V0.6
VF
-4
10
-3
10
-2
10
-1
10
0
10
A
IF
-40 °C
25 °C
85 °C
125°C
Permissible Reverse voltage VR = ƒ (TA)
tp = Parameter, Duty cycle < 0.01
Device mounted on PCB with Rth = 160 k/W
0 25 50 75 100 °C 150
TA
0
5
10
15
20
25
V
35
VRmax
300µs
100ms
DC
Forward current IF = ƒ (TS)
0 20 40 60 80 100 120 °C 150
TS
0
50
100
150
200
250
300
350
400
450
500
mA
600
IF
infineon Package Outline Aozum 0.13395? it 13 a 7 E e K 7 77 7 12?. Cathode malklng .am 0.55m» 31 Foot Print Marking Layout (Example) 2005. June Dare code BARGS-OZV Type code Cathode malklng Lass/marking Standard Packing Reel 9180 mm = 3.000 Pieces/Reel Reel 9180 mm = 8.000 Pieces/Reel (2 mm Pitch) Reel 0330 mm = 10.000 Pieces/Reel Rselwlm 2 mm Phch 0.2 0.66 Camuds > 0.4 «mm 0.93 mavking
2012-07-02
5
BAS3005B....
Package SC79
(ifineon
2012-07-02
6
BAS3005B....
Date Code marking for discrete packages with
one digit (SCD80, SC79, SC751)) CES-Code
1) New Marking Layout for SC75, implemented at October 2005.
.
Month 2003 2004 2005 2006 2007 2008 2009 2010 2011 2012 2013 2014
01apAPapAPapAP
02bqBQbqBQbqBQ
03crCRcrCRcrCR
04d sDSd sDSd sDS
05e t ETe t ETe t ET
06fuFUfuFUfuFU
07gvGVgvGVgvGV
08h xHXh xHXh xHX
09jyJYjyJYjyJY
10k zKZk zKZk zKZ
11l 2L4 l 2L4 l 2L4
12n3N5n3N5n3N5
(ifineon (H l 4
2012-07-02
7
BAS3005B....
Package TSLP-2-17
1
2
±0.05
0.6
1
2
±0.05
0.65
±0.035
0.25
1)
1
±0.05
0.05 MAX.
+0.01
0.39
-0.03
1) Dimension applies to plated terminal
Cathode
marking
1)
±0.035
0.5
Bottom viewTop view
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 15.000 Pieces/Reel
Reel ø330 mm = 50.000 Pieces/Reel (optional)
For board assembly information please refer to Infineon website "Packages"
0.45
0.275
0.275
0.375
0.925
Copper Solder mask Stencil apertures
0.35
1
0.6
0.35
0.3
0.76
4
1.16
0.5
Cathode
marking
8
BAR90-02LRH
Type code
Cathode marking
Laser marking
(ifineon (
2012-07-02
8
BAS3005B....
Edition 2009-11-16
Published by
Infineon Technologies AG
81726 Munich, Germany
2009 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee
of conditions or characteristics. With respect to any examples or hints given herein,
any typical values stated herein and/or any information regarding the application of
the device, Infineon Technologies hereby disclaims any and all warranties and
liabilities of any kind, including without limitation, warranties of non-infringement of
intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices,
please contact the nearest Infineon Technologies Office (<www.infineon.com>).
Warnings
Due to technical requirements, components may contain dangerous substances.
For information on the types in question, please contact the nearest Infineon
Technologies Office.
Infineon Technologies components may be used in life-support devices or systems
only with the express written approval of Infineon Technologies, if a failure of such
components can reasonably be expected to cause the failure of that life-support
device or system or to affect the safety or effectiveness of that device or system.
Life support devices or systems are intended to be implanted in the human body or
to support and/or maintain and sustain and/or protect human life. If they fail, it is
reasonable to assume that the health of the user or other persons may be
endangered.

Products related to this Datasheet

DIODE SCHOTTKY 30V 500MA SC79-2
DIODE SCHOTTKY 30V 500MA SC79-2
DIODE SCHOTTKY 30V 500MA SC79-2
DIODE SCHOTTKY 30V 500MA SC79-2
DIODE SCHOTTKY 30V 500MA SC79-2
DIODE SCHOTTKY 30V 500MA SC79-2