1051016:0001 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com Mar 19, 2010
Extract from the online
catalog
ZB 6,LGS:FORTL.ZAHLEN 1-10
Order No.: 1051016:0001
The illustration shows the version ZB 6:UNBEDRUCKT
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1051016:0001
Zack marker strip, 10-section, horizontally labeled with the consecutive
numbers: 1 ... 10, white, Width: 6 mm
Commercial data
EAN 4017918195557
Pack 10 pcs.
Customs tariff 39269097
Weight/Piece 0.00158 KG
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Color white
Pitch 6.00 mm
Material PA
Temperature range -40 °C ... 100 °C
Inflammability class acc. to UL 94 V2
ZB 6,LGS:FORTL.ZAHLEN 1-10 Order No.: 1051016:0001
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1051016:0001
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com Mar 19, 2010
Components free from silicone and halogen
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
ZB 6,LGS:FORTL.ZAHLEN 1-10 Order No.: 1051016:0001
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1051016:0001
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com Mar 19, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN ACC MARKER STRIP PREPRINT