1455L1601 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
W \ >ij; W : @fi = HAMMOND T M MANUFACTURING,“ w ”mama mm LP
END PLATE
OPEN BEZEL
OPTIONAL FLANGE END PANELS
1455LF
EXTRUSION
EXPLODED ASSEMBLY VIEW
1455L1601
1455L1601BK
1455K1601BU
1455K1601RD
Clear Anodized
Black Anodized
See website for accessories.
ACCESSORIES
Blue Anodized
Red Anodized
NOTE
Purchased assembly includes box, plastic bezels, end panels, #6
Taptight screws and self adhesive rubber feet.
1455L1601
PART NUMBERS
Box made from Extruded Aluminum 6063.
Bezels made with polycarbonate.
1
1
2
2
A A
B B
D D
30.50 mm
[1.201 in]
103.00 mm
[4.055 in]
22.52 mm
[0.887 in]
95.02 mm
[3.741 in]
1.50 mm
[0.059 in]
1455L1601
27.63 mm
[1.088 in]
100.13 mm
[3.942 in]
6.00 mm
[0.236 in]
9.00 mm
[0.354 in]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Solid models of this enclosure available in STEP or IGES.
Contact Factory mjm@hammondmfg.com
EXTRUSION DESIGNED FOR 100MM WIDE PC BOARD
1.60 mm
[0.063 in]
4 X
n
3.50 mm THRU
w
n
5.72 mm X 82.0°
33.63 mm
[1.324 in]
106.13 mm
[4.178 in] 1.50 mm
[0.059 in]
160.00
`
0.50 mm
6.299
`
0.020 in
[ ]
103.00 mm
[4.055 in]
2.00 mm
[0.079 in]
TYP 1.50 mm
[0.059 in]
TYP
27.51
`
0.38 mm
1.083
`
0.015 in
[ ]
100.00
`
0.51 mm
3.937
`
0.020 in
[ ]
5.69 mm
[0.224 in]
30.51 mm
[1.201 in]
2.50 mm
[0.098 in]

Products related to this Datasheet

BOX ALUM NATURAL 6.3"LX4.06"W
BOX ALUM BLUE 6.3"L X 4.06"W
BOX ALUM BLACK 6.3"L X 4.06"W
END PANEL ALUM BLUE 10/PACK
BOX ALUM RED 6.3"L X 4.06"W