PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
10 November 2017 Product data sheet
1. General description
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an
integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-
Mounted Device (SMD) plastic package.
2. Features and benefits
•Average forward current: IF(AV) ≤ 5 A
•Reverse voltage: VR ≤ 40 V
•Low forward voltage
•High power capability due to clip-bond technology
•AEC-Q101 qualified
•Small and flat lead SMD plastic package
•Capable for reflow and wave soldering
3. Applications
•Low voltage rectification
•High efficiency DC-to-DC conversion
•Switch Mode Power Supply (SMPS)
•Reverse polarity protection
•Low power consumption applications
4. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
IF(AV) average forward
current
δ = 0.5 ; f = 20 kHz; Tsp ≤ 130 °C;
square wave
- - 5 A
VRreverse voltage Tj = 25 °C - - 40 V
VFforward voltage IF = 5 A; Tj = 25 °C - 430 490 mV
IRreverse current VR = 40 V; Tj = 25 °C - 60 300 µA

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 2 / 13
5. Pinning information
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 K cathode[1]
2 A anode
1 2
CFP5 (SOD128)
sym001
1 2
[1] The marking bar indicates the cathode.
6. Ordering information
Table 3. Ordering information
PackageType number
Name Description Version
PMEG4050EP CFP5 plastic, surface mounted package; 2 terminals; 4 mm pitch; 3.8
mm x 2.6 mm x 1 mm body
SOD128
7. Marking
Table 4. Marking codes
Type number Marking code
PMEG4050EP AF

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 3 / 13
8. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VRreverse voltage Tj = 25 °C - 40 V
δ = 0.5 ; f = 20 kHz; Tamb ≤ 0 °C; square
wave
[1] - 5 AIF(AV) average forward current
δ = 0.5 ; f = 20 kHz; Tsp ≤ 130 °C; square
wave
- 5 A
IFSM non-repetitive peak
forward current
tp = 8 ms; Tj(init) = 25 °C; square wave - 70 A
[2] - 625 mW
[3] - 1.05 W
Ptot total power dissipation Tamb ≤ 25 °C
[1] - 2.1 W
Tjjunction temperature - 150 °C
Tamb ambient temperature -55 150 °C
Tstg storage temperature -65 150 °C
[1] Device mounted on a ceramic Printed-Circuit Board (PCB), Al2O3, standard footprint.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[3] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for cathode 1 cm2.
9. Thermal characteristics
Table 6. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
[1] [2] - - 200 K/W
[1] [3] - - 120 K/W
Rth(j-a) thermal resistance
from junction to
ambient
in free air
[1] [4] - - 60 K/W
Rth(j-sp) thermal resistance
from junction to solder
point
[5] - - 12 K/W
[1] For Schottky barrier diodes thermal runaway has to be considered, as in some applications the reverse power losses PR are a
significant part of the total power losses.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[3] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for cathode 1 cm2.
[4] Device mounted on a ceramic PCB, Al2O3, standard footprint.
[5] Soldering point of cathode tab.

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 4 / 13
006aab688
10
1
102
103
Zth(j-a)
(K/W)
10- 1
tp(s)
10- 3 102103
10110- 2 10- 1
duty cycle =
10.75
0.5 0.33
0.25 0.2
0.1
0.05
0.02 0.01
0
FR4 PCB, standard footprint
Fig. 1. Transient thermal impedance from junction to ambient as a function of pulse duration; typical values
006aab689
10
1
102
103
Zth(j-a)
(K/W)
10- 1
tp(s)
10- 3 102103
10110- 2 10- 1
duty cycle =
10.75
0.5 0.33
0.25 0.2
0.1
0.05
0.02 0.01
0
FR4 PCB, mounting pad for cathode 1 cm2
Fig. 2. Transient thermal impedance from junction to ambient as a function of pulse duration; typical values

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 5 / 13
006aab690
tp(s)
10- 3 102103
10110- 2 10- 1
10
1
102
Zth(j-a)
(K/W)
10- 1
duty cycle =
10.75
0.5
0.33
0.2
0.25
0.1
0.05
0.02 0.01
0
Ceramic PCB, Al2O3, standard footprint
Fig. 3. Transient thermal impedance from junction to ambient as a function of pulse duration; typical values
10. Characteristics
Table 7. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
IF = 0.1 A; Tj = 25 °C - 270 310 mV
IF = 1 A; Tj = 25 °C - 340 390 mV
VFforward voltage
IF = 5 A; Tj = 25 °C - 430 490 mV
VR = 10 V; Tj = 25 °C - 10 - µAIRreverse current
VR = 40 V; Tj = 25 °C - 60 300 µA
VR = 1 V; f = 1 MHz; Tj = 25 °C - 600 - pFCddiode capacitance
VR = 10 V; f = 1 MHz; Tj = 25 °C - 220 - pF

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 6 / 13
006aab337
VF(V)
0 0.60.40.2
10- 2
10- 3
1
10- 1
10
IF
(A)
10- 4
(1)
(2)
(3) (4) (5)
(1) Tj = 150 °C
(2) Tj = 125 °C
(3) Tj = 85 °C
(4) Tj = 25 °C
(5) Tj = -40 °C
Fig. 4. Forward current as a function of forward
voltage; typical values
006aab338
10- 1
10- 2
10- 3
10- 4
10- 5
10- 6
10- 7
IR
(A)
10- 8
VR(V)
0 403010 20
(1)
(2)
(3)
(4)
(1) Tj = 125 °C
(2) Tj = 85 °C
(3) Tj = 25 °C
(4) Tj = -40 °C
Fig. 5. Reverse current as a function of reverse
voltage; typical values
VR(V)
0 403010 20
006aab339
400
800
1200
Cd
(pF)
0
f = 1 MHz; Tamb = 25 °C
Fig. 6. Diode capacitance as a function of reverse
voltage; typical values
IF(AV) (A)
0 862 4
006aab340
1
2
3
PF(AV)
(W)
0
(1)
(2)
(3)
(4)
Tj = 150 °C
(1) δ = 0.1
(2) δ = 0.2
(3) δ = 0.5
(4) δ = 1
Fig. 7. Average forward power dissipation as a
function of average forward current; typical
values

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 7 / 13
VR(V)
0 403010 20
006aab341
0.6
1.2
1.8
PR(AV)
(W)
0.0
(1)
(2)
(3)
(4)
Tj = 125 °C
(1) δ = 1
(2) δ = 0.9
(3) δ = 0.8
(4) δ = 0.5
Fig. 8. Average reverse power dissipation as a
function of reverse voltage; typical values
Tamb (°C)
0 50 100 150 1751257525
006aab342
2.5
5.0
7.5
IF(AV)
(A)
0
(1)
(2)
(3)
(4)
FR4 PCB, standard footprint
Tj = 150 °C
(1) δ = 1; DC
(2) δ = 0.5; f = 20 kHz
(3) δ = 0.2; f = 20 kHz
(4) δ = 0.1; f = 20 kHz
Fig. 9. Average forward current as a function of
ambient temperature; typical values
Tamb (°C)
0 50 100 150 1751257525
006aab343
2.5
5.0
7.5
IF(AV)
(A)
0
(1)
(2)
(3)
(4)
FR4 PCB, mounting pad for cathode 1 cm2
Tj = 150 °C
(1) δ = 1; DC
(2) δ = 0.5; f = 20 kHz
(3) δ = 0.2; f = 20 kHz
(4) δ = 0.1; f = 20 kHz
Fig. 10. Average forward current as a function of
ambient temperature; typical values
Tamb (°C)
0 50 100 150 1751257525
006aab344
2.5
5.0
7.5
IF(AV)
(A)
0
(1)
(2)
(3)
(4)
Ceramic PCB, Al2O3, standard footprint
Tj = 150 °C
(1) δ = 1; DC
(2) δ = 0.5; f = 20 kHz
(3) δ = 0.2; f = 20 kHz
(4) δ = 0.1; f = 20 kHz
Fig. 11. Average forward current as a function of
ambient temperature; typical values

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 8 / 13
Tsp (°C)
0 50 100 150 1751257525
006aab345
2.5
5.0
7.5
IF(AV)
(A)
0
(1)
(2)
(3)
(4)
Tj = 150 °C
(1) δ = 1; DC
(2) δ = 0.5; f = 20 kHz
(3) δ = 0.2; f = 20 kHz
(4) δ = 0.1; f = 20 kHz
Fig. 12. Average forward current as a function of solder point temperature; typical values
11. Test information
tp
tcy
P
t
006aac658
duty cycle δ =
tp
tcy
Fig. 13. Duty cycle definition
The current ratings for the typical waveforms are calculated according to the equations:
IF(AV) = IM × δ with IM defined as peak current, IRMS = IF(AV) at DC, and IRMS = IM × √δ with IRMS
defined as RMS current.
Quality information
This product has been qualified in accordance with the Automotive Electronics Council (AEC)
standard Q101 - Stress test qualification for discrete semiconductors, and is suitable for use in
automotive applications.

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 9 / 13
12. Package outline
07-09-12Dimensions in mm
1.1
0.9
0.22
0.10
0.6
0.3
5.0
4.4 4.0
3.6
1.9
1.6
2.7
2.3
1
2
Fig. 14. Package outline CFP5 (SOD128)
13. Soldering
solder lands
solder resist
occupied area
solder paste
2.53.4 2.1
(2×)
1.9
(2×)
4.4
4.2
6.2
1.2
(2×)
1.4
(2×) sod128_fr
Dimensions in mm
Fig. 15. Reflow soldering footprint for CFP5 (SOD128)

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 10 / 13
SOD128Wave soldering footprint information
sod128_fw
occupied area
dummy track (solder resist and Cu free)
solder resist
solder lands
Issue date
Dimensions in mm
17-06-06
17-06-07
4.2
(2×)
5.7 4.35
(2×)
3.5 (2×) 3.65 (2×)
2.3
10.2
5.8
Fig. 16. Wave soldering footprint for CFP5 (SOD128)

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 11 / 13
14. Revision history
Table 8. Revision history
Data sheet ID Release date Data sheet status Change notice Supersedes
PMEG4050EP v.2 20171110 Product data sheet - PMEG4050EP_1
Modifications: •Features and benefits: Capable for reflow and wave soldering added
•Soldering: Wave soldering footprint added
PMEG4050EP_1 20090914 Product data sheet - -

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 12 / 13
15. Legal information
Data sheet status
Document
status [1][2]
Product
status [3]
Definition
Objective
[short] data
sheet
Development This document contains data from
the objective specification for product
development.
Preliminary
[short] data
sheet
Qualification This document contains data from the
preliminary specification.
Product
[short] data
sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the Internet at URL http://www.nexperia.com.
Definitions
Preview — The document is a preview version only. The document is still
subject to formal approval, which may result in modifications or additions.
Nexperia does not give any representations or warranties as to the accuracy
or completeness of information included herein and shall have no liability for
the consequences of use of such information.
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’ aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use in automotive applications — This Nexperia product
has been qualified for use in automotive applications. Unless otherwise
agreed in writing, the product is not designed, authorized or warranted to
be suitable for use in life support, life-critical or safety-critical systems or
equipment, nor in applications where failure or malfunction of an Nexperia
product can reasonably be expected to result in personal injury, death or
severe property or environmental damage. Nexperia and its suppliers accept
no liability for inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer's own
risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.

Nexperia PMEG4050EP
5 A low VF MEGA Schottky barrier rectifier
PMEG4050EP All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved
Product data sheet 10 November 2017 13 / 13
16. Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Quick reference data....................................................1
5. Pinning information......................................................2
6. Ordering information....................................................2
7. Marking.......................................................................... 2
8. Limiting values............................................................. 3
9. Thermal characteristics............................................... 3
10. Characteristics............................................................ 5
11. Test information......................................................... 8
12. Package outline.......................................................... 9
13. Soldering..................................................................... 9
14. Revision history........................................................11
15. Legal information..................................................... 12
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 10 November 2017
Products related to this Datasheet
DIODE SCHOTTKY 40V 5A SOD128
DIODE SCHOTTKY 40V 5A SOD128
DIODE SCHOTTKY 40V 5A SOD128