EN3 Series Bulletin Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
FEATURES & BENEFITS
 
 
 
 
 
 
 
 
panel connectors
APPLICATIONS
 
 
 
 
 
 
 
 
electronic applications
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
MECHANICAL SPECIFICATIONS
     
    
     
   
  
   
ELECTRICAL SPECIFICATIONS
   
   
     
     
     
   
   
ENvIRONMENTAL SPECIFICATIONS
 
   
   
   
  
    
     
     
     
     
MATERIAL SPECIFICATIONS
 
  
    
MOLdEd CABLE ASSEMBLIES
    
     
     
     
CERTIFICATIONS 
SpecificationS
omen ”L” ENS sEmEs 243 PosmoN LARGE (AM CLAMP & BOOT ENS Sims 1713 PosmoN STANDARD CABLE CLAMP & BOOT no; ’1 [H] - ornamw ENS SENES 2713 WWW W‘NGED COUPUNG mus EN} SER‘ES 148 POSIWON OPWON "L" STANDARD EN3 SERIES 2" 3 POS‘WON CAELECLAMP&BOOT LARGECABLE CLAMPGI BOOT ‘NUNE CONNECTOR ‘NL‘NE CONNECTOR m [m] on 4. mm [. v 1 0301 f U 51 mm" m wam+4 9.. w w w voxmmuu m] wmulm mmuml [“1 ’1‘]
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
coRD connectoRS
caBLe to caBLe connectoRS
en3® RiGHt anGLe 2-8 poSition MoLDeD connectoRS
m 17 mm a a [A a 1 mmanx v , u mg mum omww 7 {swam n u m FA(ERADMI1Y u cum 1"] [n] m 5" 27 " m 17 rpm“ mm 77 mm 7 “ " E m“ _4 [“5] S [1.7;] s j wasm 7 i7 [15;] ‘n [“2] _, D” m [In]? kmla — 3:21 W, [2MP [mm— a Ya mm 115 7 ,, v [”5] i I ' W 1 P M NH .x «meg—.7 my (X um [05”] "V" 7 YHKEAD [m] f; [u] “M [m] u. ¢ [3“] an a f [ZDllj on [WA] ‘ Flusl’ cam “71] , JJ'M 7 M L IS] IHWD am. [321* [0W]
EN3 SERIES 2-8 POSITION
STANDARD SOLDER CUP
ALL POSITIONS FACE RADICALLY OUTWARD
EN3P8MX SHOWN
OPTION “C”
EN3 SERIES 2-8 POSITION
CRIMP TERMINALS
EN3P2MCX SHOWN
OPTION “P”
EN3 SERIES 9-18 POSITION
PC TERMINALS
EN3P9M26PX SHOWN
OPTION “C”
EN3 SERIES 9-18 POSITION
CRIMP TERMINALS
EN3P2M26CX SHOWN
OPTION “N”
EN3 SERIES 2-8 POSITION
NARROW PCB
EN3P8MRAPCBN SHOWN
(NOT AVAILABLE IN FEMALE 7 & 8 POSITION)
OPTION “N”
EN3 SERIES 9-18 POSITION
NARROW PCB
EN3P18MRAPCBN SHOWN
OPTION “W
EN3 SERIES 9-18 POSITION
WIDE PCB
EN3P18MRAPCBW SHOWN
OPTION “W
EN3 SERIES 2-8 POSITION
WIDE PCB
EN3P8MRAPCBW SHOWN
(NOT AVAILABLE IN FEMALE 7 & 8 POSITION)
OPTION “P”
EN3 SERIES 2-8 POSITION
PC TERMINALS
EN3P2MPX SHOWN
EN3 SERIES 9-18 POSITION
STANDARD SOLDER CUP
ALL POSITIONS FACE UPWARD
EN3P18M26X SHOWN
OPTION “S”
EN3 SERIES 9-18 POSITION ONLY
STANDARD SOLDER CUP
EN3P18M26SX SHOWN
RECOMMENDED PANEL CUT-OUT
0.188 MAX PANEL THICKNESS 0.003”[0.08MM]
MOUNTING NUT
8-10 INCH-LBS MAX TORQUE
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
paneL connectoRS
RiGHt anGLe pc BoaRDS 2-18 contact paneL connectoRS
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
en3® oRDeRinG coDe
en3® RiGHt anGLe pc BoaRD MoUnt 2-18 contact oRDeRinG coDe
en3® SeRieS acceSSoRieS
EN3
CONNECTOR TYPE:
C
- Cord
P
- Panel
L
- In-Line
# OF CONTACTS:
2-3
for #16
2-8
for #20
9
-
18
for #26
GENDER:
M
- Male
F
- Female
CONTACT SIZE:
16
- 16 AWG
Leave blank for 20 AWG
26
- 26 AWG
CONTACT STYLE:
C
- Crimp
P
- PC tail (Panel connectors only)
S
- Staggered Solder Cup
Leave blank for Straight Solder Cup
CABLE CLAMP OPTION:
L
- for 0.230" to 0.380"
cable nom. O.D. and
0.750" long stripping.
Leave blank for 0.160" to 0.265"
cable nom. O.D. and
0.380" long stripping.
COUPLING NUT OPTION:
W
- Winged Coupling Nut
Cord Connector Only
Leave blank for standard nut
PACKAGING OPTIONS:
K
- Kit (one unit per bag)
Leave blank for Bulk
Notes:
7 and 8 pin not available in male Cord connector
7 and 8 pin not available in female Panel or In-Line connector
EN3® SERIES ORDERING CODE
x
X
-
RoHS Compliant
EN3
# of Contacts:
2 - 8 #20
9 - 18 #26
Gender:
M
- Male
F
- Female
PCB Style:
BN
- Narrow PCB
BW
BLANK - Molded
- Wide PCB
Connector Type:
P
- Panel
P
EN3 Style:
RAPC
- Right Angle PC
RAPC
Notes:
7 and 8 pin not available in female Panel connector
EN3 BOOT 
EN3 BOOTL 
EN3CAP 
EN3CAPC 
EN3CLAMPx 
EN3IPCAPx 
EN3NUT 
EN3PqCA 

Products related to this Datasheet

CONN SEALING COVER BLACK
CONN PLUG FMALE 8POS SOLDER CUP
CONN RCPT MALE 2POS SOLDER CUP
CONN RCPT FMALE 6POS GOLD SOLDER
CONN RCPT FMALE 5POS SOLDER CUP
CONN PLUG MALE 4POS SOLDER CUP
CONN PLUG MALE 5POS SOLDER CUP
CONN PLUG MALE 2POS SOLDER CUP
CONN RCPT MALE 4POS SOLDER CUP
CONN PLUG MALE 3POS SOLDER CUP
CONN RCPT FMALE 4POS SOLDER CUP
CONN PLUG FMALE 4POS SOLDER CUP
CONN PLUG MALE 6POS SOLDER CUP
CONN RCPT MALE 8POS GOLD SOLDER
CONN RCPT FMALE 3POS GOLD SOLDER
CONN RCPT FMALE 2POS SOLDER CUP
CONN RCPT MALE 3POS SOLDER CUP
CONN RCPT MALE 8POS SOLDER CUP
CONN RCPT FMALE 3POS SOLDER CUP
CONN RCPT FMALE 3POS SOLDER CUP
CONN RCPT FMALE 4POS GOLD SOLDER
CONN RCPT FMALE 2POS SOLDER CUP
CONN RCPT MALE 2POS SOLDER CUP
CONN RCPT MALE 8POS GOLD CRIMP
CONN PLUG FMALE 6POS SOLDER CUP
CONN RCPT MALE 5POS SOLDER CUP
CONN RCPT MALE 8POS SOLDER CUP
CONN RCPT FMALE 6POS SOLDER CUP
CONN PLUG FMALE 5POS SOLDER CUP
CONN PLUG FMALE 3POS SOLDER CUP