K817P/ K827PH/ K847PH Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAYN RoHS cawumr j j j 3 Bali 32:6; <>< j="" j="" j="" ]="" 32="" 32="" e="" e="" e="" e="" e="" e="" e="" e="" nh="" ogtocoug‘eranswevsfilvlshayxmm="">
Document Number: 81135 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.0, 04-Mar-10 543
Optocoupler, Phototransistor Output
K827PH, K847PH
Vishay Semiconductors
DESCRIPTION
In the K827PH, K847PH parts each channel consist of a
phototransistor optically coupled to a gallium arsenide
infrared-emitting diode in a 8 pin (dual); 16 pin (quad) plastic
dual inline package.
FEATURES
DC isolation test voltage 5000 VRMS
• Compliant to RoHS directive 2002/95/EC and
in accordance to WEEE 2002/96/EC
APPLICATIONS
Programmable logic controllers
•Modems
Answering machines
General applications
AGENCY APPROVALS
UL1577, file no. E57244 system code H, double protection
cUL tested to CSA 22.2 bulletin 5A, UL1577, file no.
E52744
Note
K827PH and K847PH are marked as K827P and K847P respectively.
17203-6
17203-7
CE
1
AC
8 pin
16 pin
C
ORDER INFORMATION
PART REMARKS
K827PH CTR 50 % to 600 %, DIP-8
K847PH CTR 50 % to 600 %, DIP-16
ABSOLUTE MAXIMUM RATINGS (1) (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Reverse voltage VR6V
Forward current IF60 mA
Forward surge current tP 10 μs IFSM 1.5 A
Power dissipation Pdiss 100 mW
Junction temperature Tj125 °C
OUTPUT
Collector emitter voltage VCEO 70 V
Emitter collector voltage VECO 7V
Collector current IC50 mA
Collector peak current tp/T = 0.5, tp 10 ms ICM 100 mA
Power dissipation Pdiss 150 mW
Junction temperature Tj125 °C
VISHAYm t ogtacoug‘eranswersujwshaywm
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 81135
544 Rev. 1.0, 04-Mar-10
K827PH, K847PH
Vishay Semiconductors Optocoupler, Phototransistor Output
Notes
(1) Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(2) Refer to wave profile for soldering conditions for through hole devices.
Note
(1) Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
COUPLER
AC isolation test voltage (RMS) t = 1 min VISO 5000 VRMS
Total power dissipation Ptot 250 mW
Operating ambient temperature range Tamb - 40 to + 100 °C
Storage temperature range Tstg - 55 to + 125 °C
Soldering temperature (2) 2 mm from case, t 10 s Tsld 260 °C
ELECTRICAL CHARACTERISTICS (1) (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = 50 mA VF1.25 1.6 V
Junction capacitance VR = 0 V, f = 1 MHz Cj50 pF
OUTPUT
Collector emitter voltage IC = 100 μA VCEO 70 V
Emitter collector voltage IE = 100 μA VECO 7V
Collector dark current VCE = 20 V, IF = 0, E = 0 ICEO 100 nA
COUPLER
Collector emitter saturation voltage IF = 10 mA, IC = 1 mA VCEsat 0.3 V
Cut-off frequency IF = 10 mA, VCE = 5 V,
RL = 100 Ωfc100 kHz
Coupling capacitance f = 1 MHz Ck0.3 pF
ABSOLUTE MAXIMUM RATINGS (1) (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
CURRENT TRANSFER RATIO
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
IC/IF V
CE = 5 V, IF = 5 mA K827PH CTR 50 600 %
K847PH CTR 50 600 %
ISZ — V VI SHAW E E
Document Number: 81135 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.0, 04-Mar-10 545
K827PH, K847PH
Optocoupler, Phototransistor Output Vishay Semiconductors
Fig. 1 - Test Circuit, Non-Saturated Operation
Fig. 2 - Test Circuit, Saturated Operation
Fig. 3 - Switching Times
SWITCHING CHARACTERISTICS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Delay time VS = 5 V, IC = 2 mA, RL = 100 Ω
(see figure 1) tds
Rise time VS = 5 V, IC = 2 mA, RL = 100 Ω
(see figure 1) trs
Fall time VS = 5 V, IC = 2 mA, RL = 100 Ω
(see figure 1) tf4.7 μs
Storage time VS = 5 V, IC = 2 mA, RL = 100 Ω
(see figure 1) ts0.3 μs
Turn-on time VS = 5 V, IC = 2 mA, RL = 100 Ω
(see figure 1) ton s
Turn-off time VS = 5 V, IC = 2 mA, RL = 100 Ω
(see figure 1) toff s
Turn-on time VS = 5 V, IF = 10 mA, RL = 1 kΩ (see
figure 2) ton s
Turn-off time VS = 5 V, IF = 10 mA, RL = 1 kΩ (see
figure 2) toff 18 μs
Channel I
Channel II
95 10804
RG = 50 Ω
tp
tp = 50 µs
T= 0.01
+ 5 V
IF
0
50 Ω100 Ω
IF
IC = 2 mA; adjusted through
input amplitude
Oscilloscope
RL= 1 MΩ
CL= 20 pF
Channel I
Channel II
95 10843
RG= 50 Ω
tp
tp= 50 µs
T= 0.01
+ 5 V
IC
IF
0
50 Ω1 kΩ
IF= 10 mA
Oscilloscope
RL
CL20 pF
1 MΩ
tpt
t
0
0
10 %
90 %
100 %
tr
td
ton
tstf
toff
IF
IC
tpPulse duration
tdDelay time
trRise time
ton (= td + tr) Turn-on time
tsStorage time
tfFall time
toff (= ts + tf) Turn-off time
96 11698
VISHAYm t ogtacoug‘eranswers@wshay,cam
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 81135
546 Rev. 1.0, 04-Mar-10
K827PH, K847PH
Vishay Semiconductors Optocoupler, Phototransistor Output
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 4 - Total Power Dissipation vs. Ambient Temperature
Fig. 5 - Forward Current vs. Forward Voltage
Fig. 6 - Relative Current Transfer Ratio vs. Ambient Temperature
Fig. 7 - Collector Dark Current vs. Ambient Temperature
Fig. 8 - Collector Current vs. Forward Current
Fig. 9 - Collector Current vs. Collector Emitter Voltage
0
50
100
150
200
250
300
0 40 80 120
P
tot
- Total Power Dissipation (mW)
T
amb
- Ambient Temperature (°C)
96 11700
Coupled device
Phototransistor
IR-diode
0.1
1
10
100
1000
0
V
F
- Forward Voltage (V)
96 11862
I
F
- Forward Current (mA)
1.6
1.2
0.8
0.4 2.0
- 25 0 25 50
0
0.5
1.0
1.5
2.0
CTRrel - Relative Current Transfer Ratio
95 11025
75
Tamb - Ambient Temperature (°C)
VCE = 5 V
IF = 5 mA
0255075
1
10
100
1000
10 000
ICEO - Collector Dark Current,
100
95 11026
with Open Base (nA)
VCE = 20 V
IF = 0
Tamb - Ambient Temperature (°C)
0.1 1 10
0.01
0.1
1
100
IC - Collector Current (mA)
IF - Forward Current (mA)
100
95 11027
10
VCE = 5 V
0.1 1 10
0.1
1
10
100
VCE - Collector Emitter Voltage (V)
100
95 10985
IC - Collector Current (mA)
I
F
= 50 mA
5 mA
2 mA
1 mA
20 mA
10 mA
— VISHAYJ V ogtocaug‘eranswevsmwsnaysom
Document Number: 81135 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.0, 04-Mar-10 547
K827PH, K847PH
Optocoupler, Phototransistor Output Vishay Semiconductors
Fig. 10 - Collector Emitter Saturation Voltage vs. Collector Current
Fig. 11 - Current Transfer Ratio vs. Forward Current
Fig. 12 - Turn-on/Turn-off Time vs. Forward Current
Fig. 13 - Turn-on/off Time vs. Collector Current
110
0
0.2
0.4
0.6
0.8
1.0
VCEsat - Collector Emitter
Saturation Voltage (V)
IC - Collector Current (mA)
100
CTR = 50 %
used
20 % used
95 11028
10 % used
0.1 1 10
1
10
100
1000
CTR - Current Transfer Ratio (%)
IF - Forward Current (mA)
100
95 11029
VCE = 5 V
01015
0
10
20
30
40
50
I
F
- Forward Current (mA)
20
95 11031
t
on
/t
off
- Turn-on/Turn-off Time (µs)
Saturated operation
VS = 5 V
RL = 1 kΩ
toff
ton
5
04
0
2
4
6
8
10
IC - Collector Current (mA)
8
95 11030
ton/toff- Turn-on /Turn-off Time (µs)
Non-saturated
operation
VS = 5 V
RL = 100 Ω
toff
ton
6
2
VISHAY.» Lama» éfikfiflkfi jg 9? 1H W WW
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 81135
548 Rev. 1.0, 04-Mar-10
K827PH, K847PH
Vishay Semiconductors Optocoupler, Phototransistor Output
PACKAGE DIMENSIONS in millimeters
PACKAGE MARKING
i178006
Pin one ID
6.48
6.81
9.63
9.91
0.76
1.14
4° typ.
2.54 typ.
10°
3° to 9°
7.62 typ.
0.46
0.56 0.2
0.3
2.79
3.30
3.30
3.81
0.51
0.89
5.84
6.35
4321
0.79
1.27
567 8 ISO method A
6.48
6.81
19.77
20.07
0.76
1.14
2.54 typ.
10°
typ.
3° to 9°
0.46
0.56 0.20
0.30
2.79
3.30
Pin one ID
3.30
3.81
8 7 6 5 4 3 2 1
9 10 11 12 13 14 15 16
7.62 typ.
5.84
6.35
1.27
i178007
ISO method A
0.51
0.89
21764-50
K827P
V YWW H 68
21764-51
K847P
V YWW H 68
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

OPTOISOLATOR 5KV 2CH TRANS 8-DIP
OPTOISOLTR 5KV 4CH TRANS 16-DIP