SS1H9 & SS1H10 Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. an Mode‘s www shay com/doc799912 ® RoHS cowumr HALOGEN FREE on:D\odesAmeHcas@\/Ishay.cam DwodesAsIa©vwshay£am DwodesEuvogefilvlshayLom www.v\shay.CUm/doc?91000
SS1H9, SS1H10
www.vishay.com Vishay General Semiconductor
Revision: 25-Apr-2019 1Document Number: 88747
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High-Voltage Surface Mount Schottky Rectifier
High Barrier Technology for Improved High Temperature Performance
DESIGN SUPPORT TOOLS AVAILABLE
FEATURES
Low profile package
Ideal for automated placement
Guardring for overvoltage protection
Low power losses, high efficiency
Low forward voltage drop
Low leakage current
High surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes the cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 90 V, 100 V
IFSM 50 A
VF0.62 V
IR1.0 μA
TJ max. 175 °C
Package SMA (DO-214AC)
Circuit configuration Single
SMA (DO-214AC)
Cathode Anode
3
3
D
D
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS1H9 SS1H10 UNIT
Device marking code S9 S10
Maximum repetitive peak reverse voltage VRRM 90 100 V
Working peak reverse voltage VRWM 90 100 V
Maximum DC blocking voltage VDC 90 100 V
Maximum average forward rectified current (fig. 1) IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 50 A
Peak repetitive reverse surge current at tp = 2.0 μs, 1 kHz IRRM 1.0 A
Storage temperature range TSTG -65 to +175 °C
Maximum operating temperature TJ175 °C
VISHAY. on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom www.v\shay,com/doc?91000
SS1H9, SS1H10
www.vishay.com Vishay General Semiconductor
Revision: 25-Apr-2019 2Document Number: 88747
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: pulse width 40 ms
Note
(1) PCB mounted with 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pad areas
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL SS1H9 SS1H10 UNIT
Maximum instantaneous forward voltage (1)
IF = 1.0 A TJ = 25 °C
VF
0.77
V
TJ = 125 °C 0.62
IF = 2.0 A TJ = 25 °C 0.86
TJ = 125 °C 0.70
Maximum reverse current at rated VR (2) TJ = 25 °C IR
1.0 μA
TJ = 125 °C 0.5 mA
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS1H9 SS1H10 UNIT
Maximum thermal resistance (1) RJA 88 °C/W
RJL 30
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SS1H10-E3/61T 0.064 61T 1800 7" diameter plastic tape and reel
SS1H10-E3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
SS1H10HE3_B/H (1) 0.064 H 1800 7" diameter plastic tape and reel
SS1H10HE3_B/I (1) 0.064 I 7500 13" diameter plastic tape and reel
SS1H10-M3/61T 0.064 61T 1800 7" diameter plastic tape and reel
SS1H10-M3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
SS1H10HM3_B/H (1) 0.064 H 1800 7" diameter plastic tape and reel
SS1H10HM3_B/I (1) 0.064 I 7500 13" diameter plastic tape and reel
VISHAY. on:DwodesAmeHcas@\/wshay.cam DwodesAswafljvwshayxam DwodesEuvopefllvlshayxom www.v\shay,com/doc?91000
SS1H9, SS1H10
www.vishay.com Vishay General Semiconductor
Revision: 25-Apr-2019 3Document Number: 88747
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
0
0.2
0.4
0.6
0.8
1.0
1.2
Lead Temperature (°C)
Average Forward Current (A)
25 50 75 100 125 150 175
0
10
20
30
40
50
60
1 10 100
Number of Cycles at 60 Hz
Average Forward Current (A)
TJ = 150 °C
TJ = 125 °C
TJ = 175 °C
TJ = 25 °C
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
100
10
1
0.1
0.01
0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
0.01
0.1
1
10
100
1000
10 000
10 20 30 40 50 60 70 80 90 100
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Current (µA)
TJ = 150 °C
TJ = 125 °C
TJ = 175 °C
TJ = 25 °C
10
100
1000
0.1 1 10 100
Reverse Voltage (V)
Junction Capacitance (pF)
1
10
100
0.01 0.1 1 10 100
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
VISHAY. on:DwodesAmev\cas@vlshay.cam DwodesAsIa@v\shay.cam DwodesEuvogefllvlshayLom www.v\shay.com/doc?91000
SS1H9, SS1H10
www.vishay.com Vishay General Semiconductor
Revision: 25-Apr-2019 4Document Number: 88747
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.008 (0.203)
0.194 (4.93)
0.208 (5.28)
0.157 (3.99)
0.177 (4.50)
0.100 (2.54)
0.110 (2.79)
0.078 (1.98)
0.090 (2.29)
0.006 (0.152)
0.012 (0.305)
0.049 (1.25)
0.065 (1.65)
Cathode Band
0 (0)
SMA (DO-214AC)
Mounting Pad Layout
0.074 (1.88)
MAX.
0.208 (5.28)
REF.
0.066 (1.68)
MIN.
0.060 (1.52)
MIN.
0.030 (0.76)
0.060 (1.52)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 100V 1A SMA
DIODE SCHOTTKY 1A 100V DO-214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 1A 100V DO-214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 100V 1A SMA
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 100V 1A DO214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 90V 1A DO214AC
DIODE SCHOTTKY 1A 100V DO-214AC
DIODE SCHOTTKY 1A 90V DO-214AC
DIODE SCHOTTKY 1A 90V DO-214AC
DIODE SCHOTTKY 100V 1A SMA
DIODE SCHOTTKY 100V 1A SMA
DIODE SCHOTTKY 90V 1A SMA
DIODE SCHOTTKY 90V 1A SMA