750310562 Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
cusmmzw mwnm ms LEAD(FD)*FREE snnx. Aw: v“ v.- .Asn mu. An» N. m. N, [NJ] I. [— ns“ ELECTRICAL SPECIFICATIONS @ 25 ‘ . PARAMUER VEST connnNs VALUE 2 ‘ ;= I a: E5 2- D.C. II-Imma 172 can-c mas chm] :on — a o n I, '1 ’ I' 5&3; '1 ; g i ‘ n.C. BESISI'ANCE s-A «arc 0.060 ohm tau: 1 in: I I fig ‘\ I nan-13mm; 575 mum, 1+3) nan-c mm uhmz tan: a: ‘ . I. u: I. I j, mun-nuns 3—4 10mm 100mm, 1.- 25mm 1m: “W ”’9‘“: m"- " X SATURATION comm 20x mum mm 1mm: 2“ u" can! t m: WE LEAKAGE nmuchcE 374 lfififl'éfi§£“fi snow mu “.3354” um 1-4 mm, 1 Imnd some, 1 mum: ' Helm. 5+3). . Am “mum Iossu) mum-mm H 150mm, I mum. YEIHINAL nn nlumslm: TFHJ‘I] j ”75"“ ‘ ”m" 11ml H : :71 2:1, :17: “5’3.” 5 mm ( )( > mow: . a; In“ ”r i ms mm [:3- (e-a) 111 .7: — , V , uvffium [ J_ “1 um) mm: mm (a 4).(5 1) . , 11x ' m —E M" MIX . i’i m. 312? T —r [manna mm m: lasagna”) @@ cusmum m mm»: mm wow W OPERATING TEMPERATURE RANGE: -Ao-c to new Inclndlng temp flu. REV. DATE Packaging Sp-cmmt‘m e: um". mm“ Ipecificd: umwws mg pm No. mm: 1. . k n. v new“ “as .u ,5 , m I mu Mm» TRANSFORMER 750310562 5: | M ""*"='°"“"m"‘/'“"‘C“'“ WM— This dml'wlg I, .1qu d' ensTu d. DImevlsI'un: . u w an 5:: REVISION SHEEY FDR REVISION LEVEL Tn Imam: m 'In In mm”. eiSns p/n: 750110552 ”NnNB spzcmcmm saw I or I

Products related to this Datasheet

TRANS FLYBACK LT3573 25UH SMD
TRANS FLYBACK LT3573 25UH SMD
TRANS FLYBACK LT3573 25UH SMD