Ux76-A20-x00xx Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
.150 [3.00] I .I34 [3. 40] PIN 20 PART NUMBER m (THE P/N DOES REVISIONS SYM zONE ECN. ERN NO. DATE APPRD. A PROPOSAL Imu- Ac 5 UPDATED Mu." AG 5 ADD GENERAL rOLERANcES amt" Ac NOT INCLUDING Am he OI] PACKAGING TVPE)\ p . n >- \UE76 X MATERIAL NOTES: CCU ‘352 59‘] PLASTIC HOUSING: DATE HIGH TEMPERATURE LCP [fl \—CODE FLAMMABILTTY RAT‘NG UL94V’U. CONTACTS: PfiiS‘éfiTg’Q/g PHOSPHOR BRONZE / E El III PLATING OPTION 2: PIN I | FIN 10_/ 300' [0.75 pm] MIN. GOLD 0N MATING 1 | AREA AND 2 p“ (0.05 pm)GOLD FLASH -134 [1404 150 [3-80] PLATING ON TERMINATION OVER 500" [1.27 pm] MIN. NIOKEL UNDER LAYER. .433 [”00] PLATING OPTION 3: 30):" [0.75 pm] MIN. GOLD ON MATING -.37O:.Oo:s [9.40i0.05]- AREA AND 1507300 N. (1317752 w“) MIN. LOw WHISKER MATTE TIN PLATING ON 046 TERMINATION OVER SOII' [1.27 pm] — T1 ‘6] _ _ _ _ _ _ _ _ MIN. NICKEL UNDER LAYER. ' — [— PLATING OPTION 5: IOU” [0.38 pm] MIN. GOLD ON MATINC 207 515] AREA AND 2 0' (0.05 pm)GOLD FLASH PLATING ON TERMINATION OVER 50p" .105 2.70] +.003 +0.05 [1.27 pm] MIN. NICKEL UNDER LAYER. [ ¥ row—.001 [ODS—0.03] PLATING OPTION 6: I50" [0.33 pm] MIN. GOLD ON MATINO T Q '°°4 [0.10] AREA AND 1507300 0' (3.817162 pm) ABOVE STANDOFFS MIN. Low WHISKER MATTE TIN PLATING ON .175 4.454.— TERMINATION OVER 500~ [1.27 pm] .043 [1.05] [ 1 MIN. NICKEL UNDER LAYER. LUBRICANT OPTION: LUBRICANT CAN BE 4— .7.035 [0.90] ADDED ON THE CONTACTS MATTNG AREA (SEE P/N FOR THE OPTION) _ _ I—M, " " " " " PACKAGING: “755 [01.40] TAPE AND REEL. 7 <9 0.06®="" b="" a®="" temperature="" range:="" 707="" —40'c="" to="" +es'c="" i="" amphenol="" part="" number="" qonfigura‘hon="" ux76—a20—xooxt="" ue75="ROHS" compliant="" w“="" o="" no="" |="" g="" g="" i="" _="" yes="" 005="" [o="" 20]="" onta="" t="" plating="" 004="" [="" o]@="" e="" 2="" plating="" option="" 2="" see="" material="" notes="" 3="" platino="" option="" 3="" see="" material="" notes="" (typ.="" 20="" soloer="" tails)="" 5="" platinc="" option="" 5="" see="" material="" notes="" “w="" w="" 1:5“="" 6="" platinc="" option="" 6="" see="" material="" notes="" ”mm="" "6="" ampheno="" |="" canada="" corp="" _="" «my="" ./,5i9:1~="" ,m="" i.="" r.="" w.»="" sfp+="" 20="" poerion="" high="" speed="" connector="" gamma-mm="" a.="" a="" win="" regeptaole="" fixed="" board.="" right="" angle="" smt="" wm="" miluieyeis="" m="" ”flu="" ag="" iran-="" ofttonal="" flattng="" and="" lubricant="" on="" mating="" this="" document="" cdnta/ns="" propr/etary="" wfgfmattgn="" and="" such="" lnfdrmat/un="" 1="" x="" 1=""> MAY NOT EE OISGLOSED To OmERS FOR ANY PURPOSE OR USED FOR MANUFAGTURING am 2:1:3)‘ :12: :2: "L N“ “A“ ”W“ mPiUX767A207XOOXX m PURPOSES wrrNOI/T WRITTEN PERMISSION FRDM AMPNENOL 54mm CORP. 'w, WENSNNS E ‘ ME M ND C "W5 .raasr INCHES ~1ij 03554 5m 4/1‘»: Ism. —— ISNEU 10F J E F
REWSIONS sw zuNE :cN. ERN No. DATE 40m. A PROPOSAL mm AG 0401.004 [16_2510_1u]# +.0s71.035 [1.701030] 5 upon-ED mm 4.5 E‘— BEZEL 1381 m2 [3 5010 30] c ADD GENERAL TDLERANCES Mum 4.5 \7' CASE _ _ _ ________________________ U771A111X7XX0X r 1 SFP CONNECTOR .4091004 I / [“14011110] ! (0941.004 [100010.401) ‘ I W L 7, , J 1 L 1 1 , 1 JV 4 A “Z V [W 0151.012 [0401050] _ BEZEL OPEMNG BELOW PCB 0001.004 W ‘— [15.2510.1u]* EL __________________________ [HI—S _AREA DENOTES I: COMPONENT KEEP—OUT :55 [0 90] .— ‘ 355 [34 50] (TRACES ALLOWED) .097 [2.45] ESQ ' ’ 00331002 [000510.05] 125 [3 20] (2PLCS) 0 411002 [0 0510 5] r —————— ———-----------1 M ‘ *V ‘ ‘ \ \ .414 \ [10.53] \ ‘ 370 .469 » 11.93 "i [9.50] [ 1 ‘ ‘ CONNECTOR STANDOFFS ‘ * EA 3%? [m ‘ (4 PLCS) .304 [7‘72] ‘ HATCH AREA DENOTES COMPONENT & TRACES KEEPrOUT ‘ .03! (EXCEPT CHASSIS GROUND) \ [050} \ TVP. ‘ _____ ___ ___ __4 0791.002 [2.001005] 0024 [0.06]® (TYP. 20 PLCS) (TVP. 2o PLCS) n-vs "((325,2355] 00611002 [01551005] :32“ 4m! F-EL Amphe n o | Can a d a C0 r p _ .004 WU 9 man 4.5: 41731.n- m: DETA‘L F (TYP- 2 HOLES) SFP+ 20 PosmoN HK§H SPEED CONNECTOR mm 1&7me RECEPTACLE FIXED EOARD, mom ANGLE 5m TH/S DOCUMENT CUNTA/NS PROPR/UARY lNFDRMAT/DN AND SUCH [NFURMAWUN mm ”mum m ”Fm. AG ”an. OW‘ONAL PLAT‘NG AND LUBRICANT 0N MATWG MAY NOT BE D/SCLOSED T0 OTHERS FOR ANY PURPOSE 0;? USED FOR MANUFACWRING mm ”mm” ’2: 2'2): 3: RE“ "°' X WAG WW5 mP1UX761A201XOOXX lg PURPOSES mmour WR/WEN PERM/SSIUN may AMPHENOL 04mm cow. m, ‘ * 00'stsz M] m: m _0 "ms rm- INCHES [mmf 03554 5m; 2 Mn — Isulr. , 4945a zor J A a c n E r
A a c n z REVISIONS sw zone am. am No. my: man. A mews“ mm 4.5 H mum: mm 4.5 5 ma mam roman“: mm 4.0 I —.3621.004 [91010.10]— 50 [ 50] I 34 [ 40] .150 [3.50] I34 [3 0] ‘03‘ [0.00]_, ‘_ 9 PLCS MI [000] ._ 9 ”L95 .oIz [0.30] x 45' mp.) I I I | I I I 0201.002 37*" Im I I 0201.002 J7 I I III I I I I [0501005] I - .Isa1002 [3.501005] [0.501005] - .135i.002 [3.501005] (GROUND 4 PLCS) I I I MIN. (TVP.) (GROUND 3 PLCS) | | MIN. (TYP.) 0351.002 1 ‘ ' _ I 0511.002 I I _—I_ [00010.05] 0 “0010.051 2 (POWER 2 PLCS) (SIGNAL 7 PLCS) .05I1.002 “3010.051 (SIGNAL 4 PLCS) 0241.002 [00010.05] 04 I0 9 (I0 PLCS) TOP VIEW OF BOARD 0391.004 [I 0010.I 0] (OVER PADS) RECOMMENDED LAYOUT DETAIL MATING TRANSCEIVER PCB BOTIOM VIEW OF BOARD 0241.002 [0.501005] 04009 (I 0 PLCS) mm ., osImzu ”HEEL Amphenol Canada Corp. chED JSI 911.0! "le ‘ SFP+ 20 POSITION HIGH SPEED CONNECTOR mm mum: RECEPTACLE FIXED BOARD. RIGHT ANGLE 5w m leum um um. 45 mn- OPTIONAL PLATING AND LUERICANT 0N MATING 77-115 00::me cmmws PROPRIETARY INFORMANGN AND SUCH INFORMATION ”mm “1°” m. m m mm mm m m MAY NOT BE DISCLDSED TO OTHERS FOR ANY PURPOSE OR USED FOR MANUFACTURING Itm xxxxxow xxxxous I“. X A P—UX76—A20—XOOXX C PURPOSES WITHOUT WR/ITEN PERMISSION FROM AMPNENOL CANADA CORP. 3““ ' ‘ ' DIMENSIONS ARE IN mm m M ”ms x10; INCHES [mm] 03554 smz 4:1 Iwr 777m" ——— IsHm 5 or 3 c D a r

Products related to this Datasheet

CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD
CONN SFP+ RCPT 20POS SLD R/A SMD