ECS-LVDS25_33 Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
INTERNATIONAL“ N=-Afl-¢35C 15351 West 109‘" Slreet \ Lenexa. KS 66219 1 Phone: 913.782.7787 \ Fa 82.6991 \www.ecsxtal.ccm
Parameters
Conditions
ECS-LVDS25 (+2.5V)
ECS-LVDS33 (+3.3V)
Units
MIN
TYP
MAX
MIN
TYP
MAX
Frequency Range
80.0
300.0
80.0
300.0
MHz
Operating
Temperature
Standard
0
+70
0
+70
°C
Extended (N Option)
-40
+85
-40
+85
°C
Storage Temperature
-50
+125
-50
+125
°C
Supply Voltage
VDD
+2.375
+2.5
+2.625
+3.135
+3.3
+3.465
VDC
Frequency Stability*
Option A
±100
±100
PPM
Option B
±50
±50
PPM
Option C
±25
±25
PPM
Input Current
Pin 1 Open or VIH
70
70
mA
Stand-by Current
Pin 1 = VIL
30
30
μA
Output Symmetry
at Crossing Point
45/55
45/55
%
Rise and Fall Times
20% VDD to 80% Level
1
1
ns
“0” Level
VOL
+1.10
+1.10
V
“1” Level
VOH
+1.43
+1.43
V
Output Load
100Ω (Out-Outn)
Differential Output
Voltage
0.33
0.33
V
Offset Voltage
1.25
1.25
V
Disable Delay Time
200
200
ns
Enable/Startup Time
10
10
ms
RMS Jitter
12 KHz to 20 MHz band
1
1
ps
Aging (First Year)
@ +25°C ±3°C
±5
±5
PPM
ECS-LVDS25/LVDS33
ECS-LVDS25 (2.5V) and ECS-LVDS33 (3.3V) Low Voltage
Differential Signaling SMD LVDS oscillators.
ECS-LVDS25/LVDS33
SMD LVDS Oscillator
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Part Numbering Guide: Example ECS-LVDS25-1000-A-TR
ECS - Series - Frequency Abbreviations - Stability - Temperature - Packaging
1000 = 100 MHz
ECS
LVDS25 = +2.5V
LVDS33 = +3.3V
Request a Sample
A = ±100 ppm
B = ±50 ppm
C = ±25 ppm
Blank = -0 ~ 70°C
M = -20 ~ +70°C
N = -40 ~ +85°C
TR = Tape & Reel
1K/Reel
Ens- ‘COMPLIAVNT' INTERNATIONAL” 7.0:02 1.14 1,14 [126 #6 #5 #4 l6 0.94 16 094 1.5 r—_;\ ‘14 1.4 1.4 H N I : fmfim m E} #1 #2 #3 w __.| . g #6 [E] [a N S omyr *4, 3 o. I 0154.: .— I . #1 #2 #3 '2.54"2.54' 2’5. 25., é 5.08 5% 7 7 7 IE. — um 59c Frequency Abbreviations m awn\ om“: \ . 1W «mm '1; 100.000 106,250 125,000 156 250 200.000 mu m. Yum-am" —> um _. heal um West109‘h Street \ Lenexa,KS 66219 \ Phone: 913.782.7787 \ Fax:913.782.6991 \www.ecsxtalc rn
.
Package Dimensions (mm)
Figure 1) Top, Side, and Bottom views
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 2) Land Pattern
Tri-State Control Voltage
Pad 1
Pad 4 & 5
Open
Oscillation
VIH 70% VDD Min
Oscillation
VIL 30% VDD Max
No Oscillation
Note: Internal Crystals oscillation to be halted (Pin #1 =
VIL)
Pin Connections
#1
Tri-State
#2
N.C.
#3
Ground
#4
Output
#5
C-Output
#6
VDD
ECS-LVDS25/LVDS33
SMD LVDS Oscillator
Figure 3) Suggested Reflow Profile
— R \RoH‘S“ 1 COMP LVIVAVNT, . INTERNATIONALm Ree‘ Dia. 7.5 5.5 16.0 OIy/Ree‘ 1 000pcs 7.5 8.0 2.0 245 <3. i="" 1="" 5="" z="" :="" .="" 309st="" v”="" '="" ‘="" smev="" w="" ‘.="" .="" vos="" '1="" \="" f="" '.="" ,,,,,="" :'="" _'l____:\_:.__="" “mw"="" 7="" symmry-l/txlm(%)="" end="" wesl109‘"="" street="" 1="" lenexa,="" ks="" 66219="" 1="" p="" 1="" fax:="" 913.782.6991="" \www.ecsxtal.com="">
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Tape Dimensions (mm)
Figure 4) Pocket Tape Dimensions
Package Data
Item
Description
Lid
Metal
Base
Ceramic
Sealing
Seam
Terminal
Tungsten (Metalized)
RoHS
Compliant (PbFree)
Plating
Gold/Nickel
(Surface)/(Under)
ECS-LVDS25/LVDS33
SMD LVDS Oscillator
Figure 5) Output Wave Form

Products related to this Datasheet

XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 106.2500MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 106.2500MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 106.2500MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 250.0000MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 250.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 250.0000MHZ LVDS SMD