6913223100xx Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
(2 5) REtDMMENDED FEE LAYOUT HOBO —o— —o— —o I [—0— .—O' WUI'H ELKKTIONIK 381 70 om 35 250
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 31-OCT-07 PDF EC
B 29-OCT-08 CHARACTERISTICS JP
C 12-OCT-09 STANDARD JP
D
E
F
G
APPROVAL: FBr UNIT: MM DESCRIPTION: SERIE 322 - 3.81MM HORIZONTAL PCB HEADER WR-TBL
SCALE:
SHEET: 1/2 WERI PART NO: 691 322 310 0xx
DRAW: MARVIN
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA66
FLAMMABILITY RATING: UL94-V0
COLOR: GREEN
CONTACT PIN: BRASS (CuZn)
SOLDER TAIL PLATING: TIN
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL cULus VDE
CURRENT RATING: 10 A 10.5 A
WORKING VOLTAGE: 300 VAC 300 VAC
WITHSTANDING VOLTAGE: 1.6 KV 2.5 KV
CONTACT RESISTANCE: 20 mOhm MAX
STANDARD
CERTIFIED E315414
CERTIFIED 40023195
MECHANICAL
PITCH: 3.81 MM
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PACKAGING
BOX
DIMENSION
A = (NB. PINS -1) x PITCH
B = ((NB. PINS -1) x PITCH) +5
c us
11-APR-16 DRAWING AK
1 End
1 End
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

TERM BLOCK HDR 2POS 90DEG 3.81MM
TERM BLOCK HDR 3POS 90DEG 3.81MM
TERM BLOCK HDR 4POS 90DEG 3.81MM
TERM BLOCK HDR 6POS 90DEG 3.81MM
TERM BLOCK HDR 8POS 90DEG 3.81MM
TERM BLOCK HDR 5POS 90DEG 3.81MM