DMN5/L06VK,VAK/010VAK Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
ms .®. DMN5/L06VK/L06VAK/O10VAK HH I'll—ll] (£3 Q 1%? a??? DMNSOTOVAK
DMN5/L06VK/L06VAK/010VAK
Document number: DS30769 Rev. 13 - 2
1 of 7
www.diodes.com
February 2017
© Diodes Incorporated
DMN5/L06VK/L06VAK/010VAK
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET
Features
Dual N-Channel MOSFET
Low On-Resistance
Very Low Gate Threshold Voltage, 1.0V Max
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Ultra-Small Surface Mount Package
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
ESD Protected up to 2kV
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT563
Case Material: Molded Plastic, ―Green‖ Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminal Connections: See Diagram
Terminals: Finish Matte Tin Annealed over Copper Leadframe.
Solderable per MIL-STD-202, Method 208
Weight: 0.006 grams (Approximate)
Ordering Information (Note 4)
Part Number
Packaging
DMN5L06VK-7
3,000/Tape & Reel
DMN5L06VK-7A
3,000/Tape & Reel
DMN5L06VK-13
10,000/Tape & Reel
DMN5L06VK-13A
10,000/Tape & Reel
DMN5L06VAK-7
3,000/Tape & Reel
DMN5L06VAK-7A
3,000/Tape & Reel
DMN5L06VAK-13
10,000/Tape & Reel
DMN5L06VAK-13A
10,000/Tape & Reel
DMN5010VAK-7
3,000/Tape & Reel
DMN5010VAK-7A
3,000/Tape & Reel
DMN5010VAK-13
10,000/Tape & Reel
DMN5010VAK-13A
10,000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green‖ products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
SOT563
Top View
ESD protected up to 2kV
DMN5L06VK
DMN5L06VAK
DMN5010VAK
G
1
D
1
D
2
S
2
S
1
G
2
S
1
D
1
D
2
S
2
G
1
G
2
ms” DMN5/L06VK/L06VAK/O1OVAK I'll—ll'l I'll—ll'l U|_||_| .LJLILI I'll—ll'l I'll—Ir] LILIIJ |_||_||_|
DMN5/L06VK/L06VAK/010VAK
Document number: DS30769 Rev. 13 - 2
2 of 7
www.diodes.com
February 2017
© Diodes Incorporated
DMN5/L06VK/L06VAK/010VAK
Marking Information (Note 5 & 6)
Date Code Key
Year
2006
~
2016
2017
2018
2019
2020
2021
2022
2023
2024
2025
Code
T
~
D
E
F
G
H
I
J
K
L
M
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Notes: 5. Package is non-polarized. Parts may be on reel in orientation illustrated, 180° rotated, or mixed (both ways).
6. Part number with suffix 7A and 13A designates devices marked with a Pin 1 indicator. There is no other difference between both devices.
123
654
KAB YM
S1G1D2
D1G2S2
KAB= DMN5L06VK Product Type
Marking Code
YM = Date Code Marking
Y = Year (ex: E = 2017)
M = Month (ex: 9 = September)
DMN5L06VK-7/-13 (Note 5)
DMN5L06VK-7A/-13A (Note 6)
KAB YM
S1G1D2
D1G2S2
xxx YM
G1S1D2
D1S2G2
123
654
xxx YM
G1S1D2
D1S2G2
DMN5L06VAK-7/-13 (Note 5)
DMN5010VAK-7/-13 (Note 5)
DMN5L06VAK-7A/-13A (Note 6)
DMN5010VAK-7A/-13A (Note 6)
xxx = Product Type Marking Code:
KAE or KAE or KAC
YM = Date Code Marking
Y = Year (ex: E = 2017)
M = Month (ex: 9 = September)
DMN5/L06VK/L06VAK/010VAK
DMN5/L06VK/L06VAK/010VAK
Document number: DS30769 Rev. 13 - 2
3 of 7
www.diodes.com
February 2017
© Diodes Incorporated
DMN5/L06VK/L06VAK/010VAK
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Drain Source Voltage
VDSS
50
V
Drain-Gate Voltage RGS 1.0M
VDGR
50
V
Gate-Source Voltage Continuous
Pulsed
VGSS
20
40
V
Drain Current (Note 7) Continuous
Pulsed
ID
IDM
280
1.5
mA
A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Total Power Dissipation (Note 7)
PD
250
mW
Thermal Resistance, Junction to Ambient (Note 7)
RθJA
500
C/W
Operating and Storage Temperature Range
TJ, TSTG
-55 to +150
C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
OFF CHARACTERISTICS (Note 8)
Drain-Source Breakdown Voltage
BVDSS
50
V
VGS = 0V, ID = 10µA
Zero Gate Voltage Drain Current @ TC = +25°C
IDSS
60
nA
VDS = 50V, VGS = 0V
Gate-Body Leakage
IGSS
1
500
50
µA
nA
nA
VGS = ±12V, VDS = 0V
VGS = ±10V, VDS = 0V
VGS = ±5V, VDS = 0V
ON CHARACTERISTICS (Note 8)
Gate Threshold Voltage @TJ = +25°C
@TJ = +0°C to +85°C (Note 9)
VGS(TH)
0.49
0.30
1.0
1.2
V
VDS = VGS, ID = 250µA
Static Drain-Source On-Resistance
RDS(ON)
3.0
2.5
2.0
VGS = 1.8V, ID = 50mA
VGS = 2.5V, ID = 50mA
VGS = 5.0V, ID = 50mA
On-State Drain Current
ID(ON)
0.5
1.4
A
VGS = 10V, VDS = 7.5V
Forward Transconductance
|Yfs|
200
mS
VDS =10V, ID = 0.2A
Source-Drain Diode Forward Voltage
VSD
0.5
1.4
V
VGS = 0V, IS = 115mA
DYNAMIC CHARACTERISTICS (Note 9)
Input Capacitance
Ciss
50
pF
VDS = 25V, VGS = 0V
f = 1.0MHz
Output Capacitance
Coss
25
pF
Reverse Transfer Capacitance
Crss
5.0
pF
Notes: 7. Device mounted on FR-4 substrate PC board, 2oz copper, with minimum recommended pad layout.
8. Short duration pulse test used to minimize self-heating effect.
9. Guaranteed by design. Not subject to product testing.
DMN5/L06VK/L06VAK/O10VAK an» 04 aav . V 4 av 4v “’V /’— 3V 30v 1 av fl“ 2: \, 3% .0 no |IT DRAIN CURRENT (A) '17- DRAIN CURRENT (A) .0 b 1 5v 0 0 01 a- zoo D an o N pg Ola: .9 r. o m .0 m VGSW GATE THRESHOLD VOLTAGE (V) .0 0.001 0.01 0 1 1 vs, Drain Current 3 0 ‘ ‘ 2.0 1.5 1.0 0.5 13.001 0.01 01 1 0 2 4 6 8 10 12 14 16 18 20 vs. Dvam Curvem
DMN5/L06VK/L06VAK/010VAK
Document number: DS30769 Rev. 13 - 2
4 of 7
www.diodes.com
February 2017
© Diodes Incorporated
DMN5/L06VK/L06VAK/010VAK
V , DRAIN-SOURCE VOLTAGE (V)
Fig. 1 Typical Output Characteristics
DS
V , GATE-SOURCE VOLTAGE (V)
Fig. 2 Typical Transfer Characteristics
GS
T , CHANNEL TEMPERATURE (
)
Fig. 3 Gate Threshold Voltage
vs. Channel Temperature
ch
0
-50 -25 025 50 75 100 125 150
0
I DRAIN CURRENT (A)
Fig. 4 Static Drain-Source On-Resistance
vs. Drain Current
D,
1
10
R , STATIC DRAIN-SOURCE
ON-STATE RESISTANCE ( )
DS(on)
1
I , DRAIN CURRENT (A)
Fig. 5 Static Drain-Source On-Resistance
vs. Drain Current
D
10
R , STATIC DRAIN-SOURCE
ON-STATE RESISTANCE ( )
DS(on)
V GATE SOURCE VOLTAGE (V)
Fig. 6 Static Drain-Source On-Resistance
vs. Gate-Source Voltage
GS,
T = 25 C
Pulsed
A°
I = 280mA
D
R , STATIC DRAIN-SOURCE
ON-STATE RESISTANCE ( )
DS(on)
(oC)
Ms» DMN5/L06VK/L06VAK/O10VAK 0.01 / rA 77550 0 0001 750 725 0 25 5D 75 100 125 150 0 05 1 VSD. SOURCErDRA‘N VOLTAGE (V) Fig 5 Reverse Dram Current vs Source-Dram Vauage vBS = 10v Pmseu 0.1 0.1 001 0 001 0.01 0 0.2 . 0 001 o 01 0 1 I VS”. SOURCErDRNN VOLTAGE (V) Hg 9 Reverse Drain Current vs Source-Dram Vouage vs Dram Current RBJA1633‘C/W
DMN5/L06VK/L06VAK/010VAK
Document number: DS30769 Rev. 13 - 2
5 of 7
www.diodes.com
February 2017
© Diodes Incorporated
DMN5/L06VK/L06VAK/010VAK
T , AMBIENT TEMPERATURE ( C)
Fig. 7 A°
Static Drain-Source On-State Resistance
vs. Ambient Temperature
V = 10V
Pulsed
GS
I = 280mA
D
R , STATIC DRAIN-SOURCE
ON-STATE RESISTANCE ( )
DS(on)
I , REVERSE DRAIN CURRENT (A)
DR
I , REVERSE DRAIN CURRENT (A)
DR
1
I , DRAIN CURRENT (A)
D
Fig.10 Forward Transfer Admittance
vs. Drain Current
|Y |, FORWARD TRANSFER ADMITTANCE (S)
fs
-50 0 50 100 150
250
200
150
50
100
0
T , AMBIENT TEMPERATURE ( C)
Fig. 11 Derating Curve - Total
A°
P , POWER DISSIPATION (mW)
D
ms” DMN5/L06VK/L06VAK/O10VAK +——»I <+—a| m="">
DMN5/L06VK/L06VAK/010VAK
Document number: DS30769 Rev. 13 - 2
6 of 7
www.diodes.com
February 2017
© Diodes Incorporated
DMN5/L06VK/L06VAK/010VAK
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT563
A
M
L
BC
H
K
G
D
SOT563
Dim
Min
Max
Typ
A
0.15
0.30
0.20
B
1.10
1.25
1.20
C
1.55
1.70
1.60
D
-
-
0.50
G
0.90
1.10
1.00
H
1.50
1.70
1.60
K
0.55
0.60
0.60
L
0.10
0.30
0.20
M
0.10
0.18
0.11
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT563
Dimensions
Value
(in mm)
Z
2.2
G
1.2
X
0.375
Y
0.5
C1
1.7
C2
0.5
X
Z
Y
C1
C2
C2
G
ms” DMN5/L06VK/L06VAK/O1OVAK
DMN5/L06VK/L06VAK/010VAK
Document number: DS30769 Rev. 13 - 2
7 of 7
www.diodes.com
February 2017
© Diodes Incorporated
DMN5/L06VK/L06VAK/010VAK
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2017, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563
MOSFET 2N-CH 50V 0.28A SOT-563