TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV5S64012
2:1 8/5/2009 52-PV5S64012 B
CAB
1 1
PANEL MOUNTING
MAX. PANEL THICKNESS 4mm
1 2 2
A 00051 RELEASE FOR PRODUCTION 8/5/09 CAB
17.50
[.689 in]
12.10
[.476 in]
7.21.0
.28.04 in
[ ]
9.21.0
.36.04 in
[ ] 12.61.0
.50.04 in
[ ]
5.10
[.20 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 2A @ 36 VDC
6. ELECTRICAL LIFE: 200,000 CYCLES
7. CONTACT RESISTANCE: 50 m MAX. @ 1A 12VDC (INITIAL)
8. INSULATION RESISTANCE: 1,000 M MIN. @ 500VDC.
9. DIELECTRIC STRENGTH: 2,000 VAC rms.
10. OPERATING TEMPERATURE: -20C TO +70C.
11. PANEL THICKNESS MAX: 4.0 mm.
12. INGRESS PROTECTION: IP65
13. DENOTES CRITICAL PARAMETER.
14. 2011/65/EU (ROHS) COMPLIANT
15. HARDWARE INCLUDED, 1 O-RING & 1 HEX NUT.(NOT SHOWN)
12
CIRCUIT: SPST
DOMED ACTUATOR
COLOR: WHITE
M12x1.0
THREAD
BODY COLOR:
BLACK ANODIZED
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY 4.20
[.165 in]
3.00
[.118 in]
12.00-.00
.20
+
.472 -.000
.008
+ in
[ ]
10.80 -.00
.20
+
.425 -.000
.008
+ in
[ ]
3.90
[.154 in]
10.60
[.417 in]
FLAT
B22668 UPDATED FLAT ALIGNMENT 1/9/17 MJR
Products related to this Datasheet
SWITCH PUSH SPST-NO 2A 36V