Digi Connect ME Family® Datasheet by Digi

View All Related Products | Download PDF Datasheet
ME
BLOCK DIAGRAM
RELATED PRODUCTS
ConnectCard™
for i.MX28
Development
Kits
ConnectCore®
9P 9215
Digi XBee®
DIGI CONNECT ME®
RJ-45
w/Integrated
Magnetics JTAG
Connector
20-Pin
Connector
PHY
2 / 4
FLASH
8 MB
SDRAM
Mem
Ctrlr
Ext Bus
I/F
JTAG UART
UART GPIO
10 / 100
Ethernet MAC
ARM7TDMI
55 MHz
ARM
Secure device server module with plug-and-play functionality and professional
development tools for custom applications
DIGI CONNECT ME
BENEFITS
Compact and secure 32-bit device server modules
Complete family of pin-compatible module solutions
Integrated 10/100 Mbit Ethernet interface
Strong enterprise-grade network security
Highly integrated low emission design (FCC Class B)
Extended and industrial operating temperature
Digi processor and WLAN technology for true
long-term availability
The Digi Connect ME is a secure device server module that
delivers complete and versatile embedded IPv6-ready network
connectivity and strong standards-based encryption services
such as SSL/SSH. Built on leading Digi 32-bit NET+ARM
technology, the Digi Connect ME is cost effective and easy
to use in existing and new product designs, while powerful
enough to meet future product performance needs. The
connector-style module is pin-compatible and interchangeable
with the Digi Connect® Wi-ME, providing a direct migration
path to a wireless solution without the traditional complexities
of hardware and software integration work.
Digi Connect ME is available pre-loaded with Digi plug-and-
play firmware, which eliminates software development
efforts by providing powerful and configurable IPv4/IPv6
device server functionality, including an easy-to-use web user
interface and security features. Target applications include
retail systems, security/access control, medical devices and
building/industrial automation.
DEVICE SERVER
MODULE
Digi Connect®
ME/Wi-ME 9210
WWW.DIGI.COM
SPECIFICATIONS Digi Connect ME®
HARDWARE
PROCESSOR TYPE 32-bit Digi NS7520 processor
ARM CORE ARM7TDMI
PROCESSOR SPEED 55 MHz
MEMORY BASE POPULATION
2/4 MB NOR flash
8 MB SDRAM
PINS/FORM FACTOR RJ-45 connector style with 20-pin micro pin header (Samtec FTS-110-01-F-DV-TR)
HIGH-SPEED TTL SERIAL INTERFACE Up to 230 Kbps data rate; Full signal support for TXD, RXD, RTS, CTS, DTR, DSR and DCD; Hardware/Software flow control
GPIO Up to 10 shared with 1 external IRQ
ON-MODULE POWER SUPERVISOR Yes
JTAG INTERFACE NET+OS development modules only
WAVE-SOLDERABLE DESIGN No clean flux process
DIMENSIONS (L X W X H) 1.445 in (36.7 mm) x 0.75 in (19.05 mm) x 0.854 in (21.69 mm)
NETWORK INTERFACE - WIRED
STANDARD IEEE 802.3
PHYSICAL LAYER 10/100Base-T
DATA RATE 10/100 Mbps (auto-sensing)
MODE Full- or half-duplex (auto-sensing)
CONNECTOR RJ-45
INTEGRATED ETHERNET MAC/PHY Yes
POE POWER PASS-THROUGH Yes (see website for available options)
ENVIRONMENTAL
OPERATING TEMPERATURE -40° C to +85° C (-40° F to +185° F)
STORAGE TEMPERATURE -50° C to +125° C (-58° F to +257° F)
RELATIVE HUMIDITY 5% to 90% (non-condensing)
ALTITUDE 12,000 feet (3,658 meters)
POWER REQUIREMENTS (3.3V)
MAXIMUM 270 mA (891 mW)
REGULATORY APPROVALS
FCC PART 15 CLASS B, EN 55022 CLASS B Yes
EN 61000-3-2 AND EN 61000-3-3 Yes
ICES-003 CLASS B, VCCI CLASS II,
AS 3548 Yes
FCC PART 15 SUB C SECTION 15.247 Yes
IC RSS-210 ISSUE 5 SECTION 6.2.2(O) Yes
EN 300 328, EN 301 489-17 Yes
UL 60950-1, EN 60950 (EU) Yes
CSA C22.2, NO. 60950 Yes
EN 55024 Yes
WARRANTY
PRODUCT WARRANTY 3 year
l .54 mm m nu x m n ” uml ux) a w v am a In) u. m nu Am . um Mm :me wmll ‘ mm m mm. unm u mum m I mm m w m mu m m 4 mmu ( mm- 11-) .m 1212 mm ,m Hmfi m m um ‘ m m A u A mm) » u m km a mun km fl. mm Wuunma mu u u: I!) m «:1 "mm m mm! m wum mwm ammwzg; DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS DESCRIPTION
MODULES FOR NET+OS
DC-ME-01T-C Digi Connect ME w/2 MB Flash, 8 MB RAM (single-unit pack)
DC-ME-01T-PC Digi Connect ME w/2 MB Flash, 8 MB RAM, 802.3af compliant power pass-thru (single-unit pack)
DC-ME4-01T-C Digi Connect ME w/4 MB Flash, 8 MB RAM (single-unit pack)
MODULES WITH PLUG-AND-PLAY FIRMWARE
DC-ME-01T-PS Digi Connect ME w/2 MB Flash, 8 MB RAM, 802.3af compliant power pass-thru (single-unit pack)
DC-ME-01T-S Digi Connect ME w/2 MB Flash, 8 MB RAM (single-unit pack)
DC-ME4-01T-S Digi Connect ME w/4 MB Flash, 8 MB RAM (single-unit pack)
Digi Connect ME® - Side
Digi Connect ME® - Side
Recommended PCB Layout
91001258
F4/319
PRODUCT DIMENSIONS

Products related to this Datasheet

IC MODULE ARM7TDMI 55MHZ 8MB
IC MODULE ARM7TDMI 55MHZ 8MB
KIT DEV WI-ME MODULE C MODELS
KIT DEV WI-ME MODULE NO RAVEN
RX TXRX MODULE WIFI RP-SMA SMD
JUMPSTART NS7520 EVAL BRD
KIT INTEGRATION WI-EM S MODELS
KIT DEV WI-EM MODULE C MODELS
KIT DEV WI-EM MODULE NO RAVEN
BOARD DEV WI-EM MODULE JTAG
KIT DEV SP ADAPTER
KIT DEV SP ADPT NO RAVEN
IC MOD ARM7TDMI 55MHZ 8MB 10PK
IC MOD ARM7TDMI 55MHZ 8MB 10PK
IC MOD ARM7TDMI 55MHZ 8MB 10PK
NS7520 EVAL BRD
NS7520 EVAL BRD
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD
KIT INTEGRATION WI-ME S MODELS
IC MODULE ARM7TDMI 55MHZ 8MB
NS7520 EVAL BRD
IC MODULE ARM7TDMI 55MHZ 8MB
IC MODULE ARM7TDMI 55MHZ 8MB
IC MOD ARM7TDMI 55MHZ 8MB 50PK
IC MOD ARM7TDMI 55MHZ 8MB 50PK
IC MOD ARM7TDMI 55MHZ 8MB 50PK
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD