PESD5V0L2UU,115 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
1. Product profile
1.1 General description
Low capacitance unidirectional double ElectroStatic Discharge (ESD) protection diodes
in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to
two signal lines from the damage caused by ESD and other transients.
1.2 Features
1.3 Applications
1.4 Quick reference data
PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
Rev. 01 — 11 March 2009 Product data sheet
Table 1. Product overview
Type number Package Package configuration
Nexperia JEITA
PESD5V0L2UU SOT323 SC-70 very small
PESD6V0L2UU
nUnidirectional ESD protection of up to
two lines
nESD protection up to 30 kV
nLow diode capacitance: Cd=34pF nIEC 61000-4-2; level 4 (ESD)
nMax. peak pulse power: PPP =70W nIEC 61000-4-5 (surge); IPP = 6.5 A
nLow clamping voltage: VCL =13V nAEC-Q101 qualified
nUltra low leakage current
nAudio and video equipment nCommunication systems
nComputers and peripherals nPortable electronics
nCellular handsets and accessories nSubscriber Identity Module (SIM) card
protection
Table 2. Quick reference data
T
amb
=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
VRWM reverse standoff voltage
PESD5V0L2UU - - 5.0 V
PESD6V0L2UU - - 6.0 V
de,
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 2 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
[1] Bidirectional configuration: measured from pin 1 to 2 or pin 2 to 1.
[2] Unidirectional configuration: measured from pin 1 to 3 or pin 2 to 3.
2. Pinning information
3. Ordering information
4. Marking
[1] * = -: made in Hong Kong
* = p: made in Hong Kong
* = t: made in Malaysia
* = W: made in China
Cddiode capacitance f = 1 MHz; VR=0V
PESD5V0L2UU [1] - 1923pF
[2] - 3846pF
PESD6V0L2UU [1] - 1720pF
[2] - 3440pF
Table 2. Quick reference data
…continued
T
amb
=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Table 3. Pinning
Pin Description Simplified outline Graphic symbol
1 cathode (diode 1)
2 cathode (diode 2)
3 common anode
12
3
006aaa154
12
3
Table 4. Ordering information
Type number Package
Name Description Version
PESD5V0L2UU SC-70 plastic surface-mounted package; 3 leads SOT323
PESD6V0L2UU
Table 5. Marking codes
Type number Marking code[1]
PESD5V0L2UU H1*
PESD6V0L2UU H2*
© Nexperia B.V. 2017. All rights reserved
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 3 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
5. Limiting values
[1] Non-repetitive current pulse 8/20 µs exponential decay waveform according to IEC 61000-4-5.
[2] Measured from pin 1 or 2 to pin 3.
[1] Device stressed with ten non-repetitive ESD pulses.
[2] Measured from pin 1 or 2 to pin 3.
Table 6. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
Per diode
PPP peak pulse power tp= 8/20 µs[1][2]
PESD5V0L2UU - 70 W
PESD6V0L2UU - 60 W
IPP peak pulse current tp= 8/20 µs[1][2]
PESD5V0L2UU - 6.5 A
PESD6V0L2UU - 5.5 A
Tjjunction temperature - 150 °C
Tamb ambient temperature 55 +150 °C
Tstg storage temperature 65 +150 °C
Table 7. ESD maximum ratings
T
amb
=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Max Unit
VESD electrostatic discharge voltage IEC 61000-4-2
(contact discharge)
[1] -30kV
MIL-STD-883 (human
body model)
[2] -16kV
Table 8. ESD standards compliance
Standard Conditions
IEC 61000-4-2; level 4 (ESD) > 15 kV (air); > 8 kV (contact)
MIL-STD-883; class 3 (human body model) > 4 kV
© Nexperia B.V. 2017. All rights reserved
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 4 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
Fig 1. 8/20 µs pulse waveform according to
IEC 61000-4-5 Fig 2. ESD pulse waveform according to
IEC 61000-4-2
t (µs)
0403010 20
001aaa630
40
80
120
IPP
(%)
0
et
100 % IPP; 8 µs
50 % IPP; 20 µs
001aaa631
IPP
100 %
90 %
t
30 ns
60 ns
10 %
tr = 0.7 ns to 1 ns
© Nexperia B.V. 2017. All rights reserved
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 5 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
6. Characteristics
[1] Bidirectional configuration: measured from pin 1 to 2 or pin 2 to 1.
[2] Unidirectional configuration: measured from pin 1 to 3 or pin 2 to 3.
[3] Non-repetitive current pulse 8/20 µs exponential decay waveform according to IEC 61000-4-5.
[4] Measured from pin 1 or 2 to pin 3.
Table 9. Characteristics
T
amb
=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
VRWM reverse standoff voltage
PESD5V0L2UU - - 5.0 V
PESD6V0L2UU - - 6.0 V
IRM reverse leakage current
PESD5V0L2UU VRWM = 4.0 V - 20 90 nA
PESD6V0L2UU VRWM = 4.3 V - 1.5 18 nA
PESD5V0L2UU VRWM = 5.0 V - 430 - nA
PESD6V0L2UU VRWM = 6.0 V - 310 - nA
VBR breakdown voltage IR=5mA
PESD5V0L2UU 5.8 6.2 6.6 V
PESD6V0L2UU 6.4 6.8 7.2 V
Cddiode capacitance f = 1 MHz; VR=0V
PESD5V0L2UU [1] - 1923pF
[2] - 3846pF
PESD6V0L2UU [1] - 1720pF
[2] - 3440pF
VCL clamping voltage IPP = 5.5 A [3][4]
PESD5V0L2UU - - 13 V
PESD6V0L2UU - - 13.5 V
rdif differential resistance IR=5mA
PESD5V0L2UU - - 25
PESD6V0L2UU - - 30
© Nexperia B.V. 2017. All rights reserved
CL BR wa| ‘
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 6 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
f = 1 MHz; Tamb =25°C
(1) unidirectional
(2) bidirectional
f = 1 MHz; Tamb =25°C
(1) unidirectional
(2) bidirectional
Fig 3. PESD5V0L2UU: Diode capacitance as a
function of reverse voltage; typical values Fig 4. PESD6V0L2UU: Diode capacitance as a
function of reverse voltage; typical values
Fig 5. V-I characteristics for a unidirectional
ESD protection diode Fig 6. V-I characteristics for a bidirectional
ESD protection diode
006aab435
VR (V)
0642
20
10
30
40
Cd
(pF)
0
(1)
(2)
006aab436
VR (V)
0642
20
10
30
40
Cd
(pF)
0
(1)
(2)
006aaa407
VCL VBR VRWM IRM
IR
IPP
V
I
P-N
+
006aaa676
VCL VBR VRWM VCL
VBR
VRWM
IRM
IRM
IR
IR
IPP
IPP
+
© Nexperia B.V. 2017. All rights reserved
MMM '“VW‘
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 7 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
Fig 7. PESD5V0L2UU: ESD clamping test setup and waveforms
006aab437
50
RZ
CZ
DUT
(DEVICE
UNDER
TEST)
GND
GND
450
RG 223/U
50 coax
ESD TESTER
IEC 61000-4-2 network
CZ = 150 pF; RZ = 330
4 GHz DIGITAL
OSCILLOSCOPE
10×
ATTENUATOR
GND
GND
unclamped +8 kV ESD pulse waveform
(IEC 61000-4-2 network) clamped +8 kV ESD pulse waveform
(IEC 61000-4-2 network)
unclamped 8 kV ESD pulse waveform
(IEC 61000-4-2 network) clamped 8 kV ESD pulse waveform
(IEC 61000-4-2 network)
vertical scale = 10 A/div
horizontal scale = 15 ns/div
vertical scale = 10 A/div
horizontal scale = 15 ns/div vertical scale = 20 V/div
horizontal scale = 50 ns/div
vertical scale = 20 V/div
horizontal scale = 50 ns/div
© Nexperia B.V. 2017. All rights reserved
[\l w [\l m 25 25
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 8 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
7. Application information
PESD5V0L2UU and PESD6V0L2UU are designed for the protection of up to two
unidirectional data or signal lines, or for the protection of one bidirectional data or signal
line, from the damage caused by ESD. For unidirectional protection, the devices may be
used on lines where the signal polarities are positive with respect to ground, and for
bidirectional protection, the devices may be used on lines where the signal polarities are
both, positive and negative with respect to ground.
For an 8/20 µs waveform, the PESD5V0L2UU provides a surge capability of up to 70 W
per line, and the PESD6V0L2UU provides a surge capability of up to 60 W per line.
Circuit board layout and protection device placement
Circuit board layout is critical for the suppression of ESD and Electrical Fast
Transient (EFT). The following guidelines are recommended:
1. Place the devices as close to the input terminal or connector as possible.
2. The path length between the device and the protected line should be minimized.
3. Keep parallel signal paths to a minimum.
4. Avoid running protected conductors in parallel with unprotected conductors.
5. Minimize all Printed-Circuit Board (PCB) conductive loops including power and
ground loops.
6. Minimize the length of the transient return path to ground.
7. Avoid using shared transient return paths to a common ground point.
8. Ground planes should be used whenever possible. For multilayer PCBs, use ground
vias.
Fig 8. Application diagram
006aab252
bidirectional protection
of one line
DUT
line 1 to be protected
GND
DUT
line 1 to be protected
unidirectional protection
of two lines
line 2 to be protected
GND
© Nexperia B.V. 2017. All rights reserved
The indicated -xxx are the last three digits of the 12NC ordering code-.7
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 9 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
8. Test information
8.1 Quality information
This product has been qualified in accordance with the Automotive Electronics Council
(AEC) standard
Q101 - Stress test qualification for discrete semiconductors
, and is
suitable for use in automotive applications.
9. Package outline
10. Packing information
[1] For further information and the availability of packing methods, see Section 14.
Fig 9. Package outline SOT323 (SC-70)
04-11-04Dimensions in mm
0.45
0.15
1.1
0.8
2.2
1.8
2.2
2.0 1.35
1.15
1.3
0.4
0.3 0.25
0.10
12
3
Table 10. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.
[1]
Type number Package Description Packing quantity
3000 10000
PESD5V0L2UU SOT323 4 mm pitch, 8 mm tape and reel -115 -135
PESD6V0L2UU
© Nexperia B.V. 2017. All rights reserved
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 10 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
11. Soldering
Fig 10. Reflow soldering footprint SOT323 (SC-70)
Fig 11. Wave soldering footprint SOT323 (SC-70)
solder lands
solder resist
occupied area
solder paste
sot323_fr
2.65
2.35 0.6
(3×)
0.5
(3×)
0.55
(3×)
1.325
1.85
1.3
3
2
1
Dimensions in mm
sot323_fw
3.65 2.1
1.425
(3×)
4.6
09
(2×)
2.575
1.8
solder lands
solder resist
occupied area
preferred transport
direction during soldering
Dimensions in mm
© Nexperia B.V. 2017. All rights reserved
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 11 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
12. Revision history
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PESD5V0L2UU_PESD6V0L2UU_1 20090311 Product data sheet - -
© Nexperia B.V. 2017. All rights reserved
nugz/Iwwwmexg m/Emme/Ie ddresses@nexge a
PESD5V0L2UU_PESD6V0L2UU_1
Product data sheet Rev. 01 — 11 March 2009 12 of 13
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
13. Legal information
13.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
13.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
13.3 Disclaimers
General — Information in this document is believed to be accurate and
reliable.However,Nexperiadoesnotgiveanyrepresentationsor
warranties, expressed or implied, as to the accuracy or completeness of such
information and shall have no liability for the consequences of use of such
information.
Right to make changes — Nexperiareservestherighttomake
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in medical, military, aircraft,
space or life support equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia accepts no liability for inclusion and/or use of
Nexperia products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) may cause permanent
damage to the device. Limiting values are stress ratings only and operation of
the device at these or any other conditions above those given in the
Characteristics sections of this document is not implied. Exposure to limiting
values for extended periods may affect device reliability.
Terms and conditions of sale — Nexperia products are sold
subject to the general terms and conditions of commercial sale, as published
at http://www.nexperia.com/profile/terms, including those pertaining to warranty,
intellectual property rights infringement and limitation of liability, unless
explicitly otherwise agreed to in writing by Nexperia. In case of
any inconsistency or conflict between information in this document and such
terms and conditions, the latter will prevail.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
ESD protection devices — These products are only intended for protection
against ElectroStatic Discharge (ESD) pulses and are not intended for any other
usage including, without limitation, voltage regulation applications. Nexperia
acceptsnoliabilityforuseinsuchapplicationsandtherefore
such use is at the customer’s own risk.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
13.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
14. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
© Nexperia B.V. 2017. All rights reserved
Nexperia PESD5V0L2UU; PESD6V0L2UU
Low capacitance unidirectional ESD protection diodes
15. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description. . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data. . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 5
7 Application information. . . . . . . . . . . . . . . . . . . 8
8 Test information. . . . . . . . . . . . . . . . . . . . . . . . . 9
8.1 Quality information . . . . . . . . . . . . . . . . . . . . . . 9
9 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 9
10 Packing information. . . . . . . . . . . . . . . . . . . . . . 9
11 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
12 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 11
13 Legal information. . . . . . . . . . . . . . . . . . . . . . . 12
13.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 12
13.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 12
14 Contact information. . . . . . . . . . . . . . . . . . . . . 12
15 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
11 March 2009

Products related to this Datasheet

TVS DIODE 5V 13V SOT323
TVS DIODE 6V 13.5V SOT323
TVS DIODE 5V 13V SOT323-3
TVS DIODE 6V 13.5V SOT323
TVS DIODE 5V 13V SOT323-3
TVS DIODE 6V 13.5V SOT323