Key Switches
D
D–13
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
D
D6
SPST Momentary Key Switches
20 Oct 20
Features/Benefits
•
Easy X, Y coding on single
side PCB
•
Positive/ smooth tactile feedback
•
High temperature
•
Wide variety of colors & styles
•
Illuminated versions available
•
RoHS compliant and compatible
Typical Applications
•
Video
•
Electronic games
•
Appliances
Construction
FUNCTION: momentary
CONTACT ARRANGEMENT: 1 make contact (SPST), NO
DISTANCE BETWEEN BUTTON CENTERS, MIN.: 12,7 (0.500)
TERMINALS: PC pins
Electrical
Mechanical
Environmental
Process
SOLDERABILITY:
Wave soldering, compatible with lead free soldering profile
Hand soldering, 350˚C for 3 seconds
Packaging
The D6 switches are delivered in boxes containing 10 trays with 250 pieces each:
Total 2,500 pieces per box.
The D6 buttons are delivered in bulk with 2500 pieces per box.
Non-Illuminated Illuminated
SWITCHING POWER MAX.: 3 VA 0.35 VA
SWITCHING VOLTAGE MAX.: 32 V DC 35 V DC
SWITCHING CURRENT MAX.: 100 mA DC 10 mA DC
OPERATING LIFE
with max. switching power: 250 000 operations Version F1: 100 000 operations
Version F2: 30 000 operations
CONTACT RESISTANCE:≤100 mΩ ≤200 mΩ
DIELECTRIC STRENGTH
(50 Hz / 1 min): 250 V
INSULATION RESISTANCE: ≥10
8
Ω
BOUNCE TIME: ≤10 ms
Non-Illuminated Illuminated
SWITCHING TRAVEL: Version F1: 0.2 mm ≤ Te ≤ 1.0 mm
Version F2: 0.3 mm ≤ Te ≤ 1.1 mm 0.4 mm ≤ Te ≤ 0.8 mm
OPERATING FORCE: Version F1: 0.8N ≤ Fa ≤1.8N
Version F2: 2.0N ≤ Fa ≤ 3.5N
Version F1: 0.8N ≤ Fa ≤1.8N
Version F2: 1.5N ≤ Fa ≤ 2.5N
SEALING: IP40
Non-Illuminated Illuminated
OPERATING TEMPERATURE: -20˚C to 85˚C -20˚C to 60˚C

Key Switches
D
D–14
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Series
BTND6 Button
NB T D 6
Button Color
00 White
10 Gray
30 Yellow
40 Red
50 Green
60 Blue
90 Black
Version F1 or F2
F
Button
Buttons can be ordered separately
Shipped in bulk
D6 button for use with D6C only
D
D6
SPST Momentary Key Switches
20 Oct 20
Series
D6C Square
D6R Round
D6L* Plunger
D6F** Flat
Switch Color
00 White
10 Gray
30 Yellow
40 Red
50 Green
60 Blue
90 Black
Switch
*Available only in color 90 (black)
** Available only in color 90 (black) and 00 (white)
How To Order
Our easy build-a-switch concept allows you to mix and match options to create the switch you need. To order, select
desired option from each category and place it in the appropriate box.
RoHS compliant and compatible product
Force
F1 1.3N (STD)
F2 2.5N
6 R
DS
L F
Switch
LED
L LED
Series
D6R Round
LED Color 1
WH White
YE Yellow
RD Red
GN Green
BU Blue
PG Pure Green
AM Amber
S6 R L F
RoHS compliant and compatible
product
Force
F1 1.3N
F2 2.0N
D
LED Color 2
WH White
YE Yellow
RD Red
GN Green
BU Blue
PG Pure Green
AM Amber
NON-ILLUMINATED
ILLUMINATED

Key Switches
D
D–15
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
D
20 Oct 20
D6
SPST Momentary Key Switches
SERIES
D6C D6R
D6F
12
7,5
7,5
11,4
R
0,2
4
3,5
5
0,5 0,8
5,8
5
5
(0.196)
(0.019) (0.031)
(0.196)
(0.448)
(0.137)
(0.196) (0.228)
(0.295)
(0.295)
(0.472)
(0.157)
12
ø
9
11,4
5
7
0,5 0,8
3,5
5
5,8
5
(0.196)
(0.019)
(0.196)
(0.196)
(0.472) (0.137)
(0.228) (0.275)
(0.031)
(0.354)
(0.448)
12
5
0,5 0,8
5,8
3,5
11,4
5
5
(0.196) (0.196)
(0.019)
(0.196) (0.228)
(0.137)
(0.472)
(0.448)
(0.031)
12
3,3
5
0,5 0,8
3,3
5,5
3,5
11,4
5,8
5
5
(0.196) (0.196)
(0.196)
(0.472) (0.137)
(0.448)
(0.228) (0.216)
(0.129)
(0.129)
(0.019)
D6L
ONLY AVAILABLE IN BLACK

Key Switches
D
D–16
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
D
BTND6 Buttons must be ordered separately. Shipped in bulk.
NOTE: Only compatible with D6C
D6
SPST Momentary Key Switches
OPTION BUTTON
CODE COLOR
00
WHITE
10
GRAY
30
YELLOW
40
RED
50
GREEN
60
BLUE
90
BLACK
A
A
B
B
12,4
4,8
10,6
±
0,1
9,2
5,6
2,2
27?
1,2
0
-0,05
0,3
1,3
4,1
2,72,7
0 0
-0,1-0,1
9,3
0
-0,1
10
±
0,05
11,9
ÿ
12,1
COUPE A-A
VOIR DETAIL C
COUPE B-B
DETAIL C
ECHELLE 10,000
0,02
B
A
B
0,02
A
B
0,02
(0.086)
(0.488)
12,4
(0.488)
BUTTON AVAILABLE
11,3
12,4
12,4
20 Oct 20
PCB LAYOUT
12
12
0,6 0,6
5
ø
1,1
ø
2,2
3,3
3,3
5
5
0,5
0,5
0,8
0,8
3,3
3,3
5,5
5,5
3,5
3,5
11,4
11,4
5,8
5,8
5
5
5
5
LAYOUT
ELECTRICAL DIAGRAM
(0.196)
(0.086) (0.043)
(0.023) (0.023)
5
(0.196)
Switch
(Non-Illuminated)
Switch
(Illuminated)
P.C.B LAYOUT
L1 L2 Color #1
-
+
L1 Color #2
+-
L2
5.0
6.2
5.0
6- 1.2
1
34
2
ELECTRICAL SCHEMATIC
Products related to this Datasheet
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
CAP PUSHBUTTON SQUARE BLACK
CAP PUSHBUTTON SQUARE BLUE
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
CAP PUSHBUTTON SQUARE RED
SWITCH PUSH SPST-NO 0.1A 32V
SWITCH PUSH SPST-NO 0.1A 32V
CAP PUSHBUTTON SQUARE WHITE