940C Type Caps Datasheet by Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet
Type 940, Polypropylene Cap gh dV/dt for Snubber Applications Type film pro ser an _ Double Metallmed demev — Polyuowlane _ Mmhznd Polypropylene
Type 940, Polypropylene Capacitors, for Pulse, Snubber
High dV/dt for Snubber Applications
Type 940 round, axial leaded film capacitors have polypropylene
film and dual metallized electrodes for both self healing
properties and high peak current carrying capability (dV/dt). This
series features low ESR characteristics, excellent high frequency
and high voltage capabilities.
Highlights
- High dV/dt
- High pulse current
- Low inductance
- Self healing
Specifications
Capacitance Range 0.01 to 4.7 µF
Capacitance Tolerance ±10 % (K) Standard; ±5% (J) Optional
Rated Voltage 600 to 3000 Vdc (275 to 500 Vac, 60 Hz)
Operating Temperature Range –55 ºC to 105 ºC*
*Full rated voltage at 85 ºC - derated linearly to 50% rated at 105 ºC
Maximum rms Current Check tables for values
Insulation Resistance > 100,000 MΩ x µF
Test Voltage between Terminals @ 25 ºC 160% rated DC voltage for 60 s
Test Voltage between Terminals & Case @ 25 ºC 3 kVac @ 50/60 Hz for 60 s
Life Test 2,000 h @ 85 ºC, 125% rated DC voltage
Life Expectancy 60,000 h @ rated Vdc, 70 ºC
30,000 h @ rated Vac, 70 ºC
RoHS Compliant
Dimensions Construction Details
Case Material UL510 Polyester Tape Wrap
Resin Material UL94V-0 Epoxy Fill
Terminal Material Tin Plated Copper
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Construction Diagram
L
Max
41
mm
Min
41
mm
Min
d
D
Max
Ratings IRMS
Catalog Typical Typical 70 ºC
Cap. Part Number D L d ESR ESL dV/dt I peak 100 kHz
(µF) mm mm mm (mΩ) (nH) V/µs (A) (A)
600 Vdc (275 Vac)
.10 940C6P1K-F 9.0 34.0 0.8 28 19 196 20 2.5
.15 940C6P15K-F 10.5 34.0 0.8 13 20 196 29 4.0
.22 940C6P22K-F 11.5 34.0 0.8 12 20 196 43 4.4
.33 940C6P33K-F 13.5 34.0 0.8 9 21 196 65 5.6
.47 940C6P47K-F 15.5 34.0 1.0 7 22 196 92 6.9
.68 940C6P68K-F 18.0 34.0 1.0 6 23 196 134 8.1
1.00 940C6W1K-F 21.0 34.0 1.0 6 24 196 196 8.9
1.50 940C6W1P5K-F 25.0 34.0 1.2 5 26 196 295 10.9
2.00 940C6W2K-F 23.5 46.0 1.2 5 31 128 255 11.8
3.30 940C6W3P3K-F 27.0 54.0 1.2 4 36 105 346 15.3
4.70 940C6W4P7K-F 31.5 54.0 1.2 4 38 105 492 16.8
850 Vdc (450 Vac)
.15 940C8P15K-F 13.0 34.0 0.8 8 21 713 107 5.8
.22 940C8P22K-F 15.5 34.0 1.0 8 22 713 157 6.4
.33 940C8P33K-F 18.0 34.0 1.0 7 23 713 235 7.5
.47 940C8P47K-F 21.0 34.0 1.0 5 24 713 335 9.8
.68 940C8P68K-F 24.5 34.0 1.2 4 26 713 485 12.0
1.00 940C8W1K-F 22.5 46.0 1.2 5 30 400 400 11.5
1.50 940C8W1P5K-F 27.0 46.0 1.2 4 32 400 600 14.3
2.00 940C8W2K-F 30.5 46.0 1.2 3 34 400 800 17.9
2.20 940C8W2P2K-F 32.0 46.0 1.2 3 34 400 880 18.4
2.50 940C8W2P5K-F 34.0 46.0 1.2 3 35 400 1000 19.1
1000 Vdc (500 Vac)
.15 940C10P15K-F 15.0 34.0 1.0 7 22 856 128 6.7
.22 940C10P22K-F 17.5 34.0 1.0 7 23 856 188 7.4
.33 940C10P33K-F 20.5 34.0 1.0 6 24 856 283 8.8
.47 940C10P47K-F 24.0 34.0 1.2 5 26 856 402 10.6
.68 940C10P68K-F 28.0 34.0 1.2 5 27 856 582 11.7
1.00 940C10W1K-F 26.0 46.0 1.2 5 32 480 480 12.5
1.50 940C10W1P5K-F 31.0 46.0 1.2 4 34 480 720 15.6
2.00 940C10W2K-F 35.5 46.0 1.2 3 36 480 960 19.6
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
940 C 6 P 22 K –F
Capacitance RoHS
Compliant
Indicator
Termination Capacitance
Significant
figures in µF
Tolerance
Series Code Voltage Code Decimal Point Code
940 C =Tinned Copper Wire 6 = 600 Vdc 16 = 1600 Vdc S = 0.0 K = ±10%
F = Insulated Stranded 8 = 800 Vdc 20 = 2000 Vdc P = 0. J = ±5%
Wire 10 = 1000 Vdc 30 = 3000 Vdc W = No decimal
H = Tinned Lugs 12 = 1200 Vdc point
Part Numbering System
NOTE: Other ratings, sizes and performance specifications are available. Contact us.
Type 940, Polypropylene Capacitors, for Pulse, Snubber
High dV/dt for Snubber Applications
IRMS
Typical Typical 70 ºC
Cap. Catalog D L d ESR ESL dV/dt I peak 100 kHz
(µF) Part Number mm mm mm (mΩ) (nH) V/µs (A) (A)
1200 Vdc (500 Vac)
.10 940C12P1K-F 15.5 34.0 1.0 9 22 1142 114 6.1
.15 940C12P15K-F 18.5 34.0 1.0 7 23 1142 171 7.6
.22 940C12P22K-F 21.5 34.0 1.0 7 24 1142 251 8.4
.33 940C12P33K-F 20.0 46.0 1.0 7 29 640 211 9.0
.47 940C12P47K-F 23.0 46.0 1.2 7 30 640 301 9.8
.68 940C12P68K-F 27.0 46.0 1.2 6 32 640 435 11.7
1.00 940C12W1K-F 33.0 46.0 1.2 5 35 640 640 14.5
1.50 940C12W1P5K-F 35.0 54.0 1.2 4 39 502 754 17.9
1600 Vdc (500 Vac)
.10 940C16P1K-F 18.0 34.0 1.0 7 23 1427 143 7.5
.15 940C16P15K-F 21.5 34.0 1.0 5 24 1427 214 9.9
.22 940C16P22K-F 25.5 34.0 1.2 7 26 1427 314 9.3
.33 940C16P33K-F 23.5 46.0 1.2 7 31 800 264 10.0
.47 940C16P47K-F 27.5 46.0 1.2 6 32 800 376 11.8
.68 940C16P68K-F 32.5 46.0 1.2 6 35 800 544 13.1
1.00 940C16W1K-F 39.0 46.0 1.2 5 37 800 800 16.2
1.50 940C16W1P5K-F 42.0 54.0 1.2 4 42 628 942 20.1
2000 Vdc (500 Vac)
.022 940C20S22K-F 11.5 34.0 0.8 35 6 1712 38 2.6
.033 940C20S33K-F 13.5 34.0 0.8 20 21 1712 57 3.8
.047 940C20S47K-F 15.0 34.0 1.0 12 22 1712 80 5.2
.068 940C20S68K-F 17.5 34.0 1.0 8 23 1712 116 6.9
.100 940C20P1K-F 21.0 34.0 1.0 7 24 1712 171 8.3
.150 940C20P15K-F 19.5 46.0 1.0 7 29 960 144 8.9
.220 940C20P22K-F 22.0 46.0 1.0 8 30 960 211 9.0
.330 940C20P33K-F 27.0 46.0 1.2 8 32 960 317 10.1
.470 940C20P47K-F 32.0 46.0 1.2 6 34 960 451 13.0
.560 940C20P56K-F 31.0 54.0 1.2 7 37 754 422 12.6
.680 940C20P68K-F 34.0 54.0 1.2 6 39 754 513 14.3
1.00 940C20W1K-F 41.0 54.0 1.2 5 42 754 754 17.7
3000 Vdc (500 Vac)
.010 940C30S1K-F 11.5 34.0 0.8 60 20 2568 26 2.0
.015 940C30S15K-F 13.5 34.0 0.8 40 21 2568 39 2.7
.022 940C30S22K-F 15.5 34.0 1.0 25 22 2568 57 3.6
.033 940C30S33K-F 18.0 34.0 1.0 14 23 2568 85 5.3
.047 940C30S47K-F 16.5 46.0 1.0 14 28 1440 68 5.7
.068 940C30S68K-F 19.0 46.0 1.0 12 29 1440 98 6.7
.100 940C30P1K-F 22.5 46.0 1.2 10 30 1440 144 8.1
.150 940C30P15K-F 27.0 46.0 1.2 8 32 1440 216 10.1
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Type 940, Polypropylene Capacitors, for Pulse, Snubber
High dV/dt for Snubber Applications
\ : \ ‘~ \\:~~: ‘=== mam
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
RMS Voltage vs Frequency @ 25 ºC
0
50
100
150
200
250
300
10 100 1000 10000 100000
Vrms
Frequency (Hz)
940C/ 941C -600 Vdc
0.1 µF
0.47 µF
1 µF
0
100
200
300
400
500
10 100 1000 10000 100000
Vrms
Frequency (Hz)
940C/ 941C -850 Vdc
0.15 µF
0.68 µF
2.2 µF
0
100
200
300
400
500
600
10 100 1000 10000 100000
Vrms
Frequency (Hz)
940C/ 941C -1000 Vdc
0.15 µF
0.47 µF
2 µF
0
100
200
300
400
500
600
10 100 1000 10000 100000
Vrms
Frequency (Hz)
940C/ 941C -1200 Vdc
0.1 µF
0.47 µF
1 µF
0
100
200
300
400
500
600
10 100 1000 10000 100000
Vrms
Frequency (Hz)
940C/ 941C -1600 Vdc
0.1 µF
0.47 µF
1.5 µF
0
100
200
300
400
500
600
10 100 1000 10000 100000
Vrms
Frequency (Hz)
940C/ 941C -2000 Vdc
0.022 µF
0.22 µF
1 µF
Type 940, Polypropylene Capacitors, for Pulse, Snubber
High dV/dt for Snubber Applications
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.

Products related to this Datasheet

CAP FILM 0.47UF 10% 2KVDC AXIAL
CAP FILM 0.047UF 10% 2KVDC AXIAL
CAP FILM 0.22UF 10% 2KVDC AXIAL
CAP FILM 0.1UF 10% 600VDC AXIAL
CAP FILM 0.1UF 10% 2KVDC AXIAL
CAP FILM 1UF 10% 2KVDC AXIAL
CAP FILM 0.47UF 10% 1KVDC AXIAL
CAP FILM 0.15UF 10% 2KVDC AXIAL
CAP FILM 0.33UF 10% 1KVDC AXIAL
CAP FILM 0.22UF 1.6KVDC AXIAL
CAP FILM 2UF 10% 600VDC AXIAL
CAP FILM 0.15UF 1.6KVDC AXIAL
CAP FILM 0.022UF 10% 2KVDC AXIAL
CAP FILM 1UF 10% 1.2KVDC AXIAL
CAP FILM 1UF 10% 600VDC AXIAL
CAP FILM 1UF 10% 850VDC AXIAL
CAP FILM 0.068UF 10% 3KVDC AXIAL
CAP FILM 0.15UF 10% 3KVDC AXIAL
CAP FILM 0.47UF 10% 850VDC AXIAL
CAP FILM 0.47UF 1.6KVDC AXIAL
CAP FILM 0.47UF 10% 600VDC AXIAL
CAP FILM 10000PF 10% 3KVDC AXIAL
CAP FILM 4.7UF 10% 600VDC AXIAL
CAP FILM 0.15UF 1.2KVDC AXIAL
CAP FILM 0.15UF 10% 1KVDC AXIAL
CAP FILM 2.2UF 10% 850VDC AXIAL
CAP FILM 1.5UF 10% 1.6KVDC AXIAL
CAP FILM 0.015UF 10% 3KVDC AXIAL
CAP FILM 1.5UF 10% 1.2KVDC AXIAL
CAP FILM 0.1UF 10% 1.6KVDC AXIAL