Easy Braid Catalog Datasheet by MENDA/EasyBraid

View All Related Products | Download PDF Datasheet
Easy Braid Co. is a manufacturer of desolder wick with an
emphasis on continuing advancement in desoldering
technology. Established in 1989, Easy Braid Co. quickly
achieved widespread recognition in the rework/repair
industry with its competitive pricing and innovative
product line.
With products, packaging, and flux technologies constantly
changing—particularly in the development of water
soluble and no-clean fluxes, fine pitch components and
arrays—high quality and consistent performance is
essential. By manufacturing in compliance with our
uniform quality standards, and through our strict adherence
to Statistical Process Control (SPC), Easy Braid Co. can
assure you the highest quality products and guarantee the
consistency of that quality.
Easy Braid’s wick products are made using ultra fine,
oxide-free copper braided into a weave configuration
which maximizes thermal conduction and solder retention.
Immediately after braiding, the wick is cleaned in an
environmentally friendly process unique to Easy Braid Co.
Every precaution is taken to ensure that the braid remains
oxide-free until it is coated through our proprietary flux
process. Our closed weave design requires less time for
desoldering, thus minimizing lifted pads and thermal
damage and absorbing up to 30% more solder mass. This
enables an operator to get on and off a connection quickly,
using less wick to accomplish the task.
Likewise, Easy Braid Co. applies the same technologies to
its stencil rolls for optimum cleaning while using the least
amount of paper to absorb the most solder paste. Unlike
other stencil roll manufacturers who re-spool readily
available paper to fit various screen printers, Easy Braid Co.
utilizes a paper that is specifically designed for maximum
absorption of solder paste in a stencil-cleaning environment.
Easy Braid utilizes the sales support and services of over
200 representatives located throughout the United States
and in 20 additional countries spanning six continents.
Our international sales base continues to grow and
strengthen with each new Easy Braid advancement.
QUICK BRAID
Cleaner, Faster, More Consistent
• Oxide-free clean copper
• More strands of copper (more surface
area) per square inch
• Designed to leave a residue which is
environmentally safe
• Uses pure type ‘R’ resin flux conforming
to all the requirements of Mil-F-14256F,
Type ‘R’ and ANSI/J-STD-004
• Available in static dissipative spools in
compliance with the ESD Association
Standard (Mil. Standard 2000 and
ANSI/ESD S2020)
• Manufactured under SPC guidelines
• Cleaned and manufactured utilizing
the latest technology in environmentally
friendly chemicals and processes
• Packaged in 5, 10, 25, 100 and 500
foot lengths
ONE•STEP
Clean, Fast, Reliable
• Oxide-free clean copper
• More strands of copper (more surface
area) per square inch
• Flux residue remaining on board does
not need to be cleaned
• To be used in conjunction with
processes using RMA type no-clean
fluxes; conforms to the requirements of
ANSI/J-STD-004, Type LO
• High SIR—conforming to Bellcore
specification GR-78-CORE (TR-TSY-
000078), and IPC Test Method III
• Available in static dissipative spools in
compliance with the ESD Association
Standard (Mil. Standard 2000 and
ANSI/ESD S2020)
• Manufactured under SPC guidelines
• Cleaned and manufactured utilizing
the latest technology in environmentally
friendly chemicals and processes
• Packaged in 5, 10, 25 and 100 foot
lengths
SEA BRAID
Ready to use with the
flux of your choice
• Oxide-free clean copper
• More strands of copper (more surface
area) per square inch
• Can be used in conjunction with any
flux to fit your process
• Coated to prevent oxidation
• Available in static dissipative spools in
compliance with the ESD Association
Standard (Mil. Standard 2000 and
ANSI/ESD S2020)
• Manufactured under SPC guidelines
• Cleaned and manufactured utilizing
the latest technology in environmentally
friendly chemicals and processes
• Packaged in 5, 10, 25 and 100 foot
lengths
EASYBRAID CO.
1
DESOLDERING BRAID
SEA BRAID
Unfluxed Desoldering Braid
ONE•STEP
No-Clean Desoldering Braid
QUICK BRAID
Desoldering Braid
PART NO. WIDTH COLOR PART NO. WIDTH COLOR PART NO. WIDTH COLOR
Q-A-5 .025" Silver OS-A-5 .025" Silver S-A-5 .025" Silver
Q-B-5 .050" Gold OS-B-5 .050" Gold S-B-5 .050" Gold
Q-C-5 .075" Green OS-C-5 .075" Green S-C-5 .075" Green
Q-D-5 .100" Blue OS-D-5 .100" Blue S-D-5 .100" Blue
Q-E-5 .125" Brown OS-E-5 .125" Brown S-E-5 .125" Brown
Q-A-5AS .025" Silver OS-A-5AS .025" Silver S-A-5AS .025" Silver
Q-B-5AS .050" Gold OS-B-5AS .050" Gold S-B-5AS .050" Gold
Q-C-5AS .075" Green OS-C-5AS .075" Green S-C-5AS .075" Green
Q-D-5AS .100" Blue OS-D-5AS .100" Blue S-D-5AS .100" Blue
Q-E-5AS .125" Brown OS-E-5AS .125" Brown S-E-5AS .125" Brown
Q-A-10 .025" Silver OS-A-10 .025" Silver S-A-10 .025" Silver
Q-B-10 .050" Gold OS-B-10 .050" Gold S-B-10 .050" Gold
Q-C-10 .075" Green OS-C-10 .075" Green S-C-10 .075" Green
Q-D-10 .100" Blue OS-D-10 .100" Blue S-D-10 .100" Blue
Q-E-10 .125" Brown OS-E-10 .125" Brown S-E-10 .125" Brown
Q-A-10AS .025" Silver OS-A-10AS .025" Silver S-A-10AS .025" Silver
Q-B-10AS .050" Gold OS-B-10AS .050" Gold S-B-10AS .050" Gold
Q-C-10AS .075" Green OS-C-10AS .075" Green S-C-10AS .075" Green
Q-D-10AS .100" Blue OS-D-10AS .100" Blue S-D-10AS .100" Blue
Q-E-10AS .125" Brown OS-E-10AS .125" Brown S-E-10AS .125" Brown
Q-A-25 .025" Silver OS-A-25 .025" Silver S-A-25 .025" Silver
Q-B-25 .050" Gold OS-B-25 .050" Gold S-B-25 .050" Gold
Q-C-25 .075" Green OS-C-25 .075" Green S-C-25 .075" Green
Q-D-25 .100" Blue OS-D-25 .100" Blue S-D-25 .100" Blue
Q-E-25 .125" Brown OS-E-25 .125" Brown S-E-25 .125" Brown
Q-A-100 .025" Silver OS-A-100 .025" Silver S-A-100 .025" Silver
Q-B-100 .050" Gold OS-B-100 .050" Gold S-B-100 .050" Gold
Q-C-100 .075" Green OS-C-100 .075" Green S-C-100 .075" Green
Q-D-100 .100" Blue OS-D-100 .100" Blue S-D-100 .100" Blue
Q-E-100 .125" Brown OS-E-100 .125" Brown S-E-100 .125" Brown
Q-A-500 .025" Silver
Q-B-500 .050" Gold
Q-C-500 .075" Green
Q-D-500 .100" Blue
Q-E-500 .125" Brown
All sizes available in static dissipative spools. 50 foot spools available upon request.
5 FT. SPOOLS
10 FT. SPOOLS (ANTI-STATIC)
25 FT. SPOOLS
100 FT. SPOOLS
500 FT. SPOOLS
5 FT. SPOOLS (ANTI-STATIC)
10 FT. SPOOLS
With One Step, flux residue remaining
on the board does not need to be
cleaned.
Sea Braid is designed to be dipped
in an OA water-soluble flux. After
desoldering, the connection must be
cleaned according to the manufac-
turer’s recommendations.
www.easybraidco.com | Toll Free 1-800-840-5394 | Toll Free Fax 1-800-840-9805
DESOLDERING BRAID
2
DESOLDERING BRAID
ONE•STEP LF
No-Clean Lead-Free Braid
Formulated with a flux designed for
higher activation temperatures
Tight oxide-free copper weave enables
quick “on and off” desoldering
More copper surface area per square
inch of wick provides extra thermal shock
protection to the circuit
Concentrated fine copper braiding
utilizes less length of wick for each
desoldering application
Lead-Free Braid neither contains or is
manufactured with any substances that
violate the RoHS directive
ONE•STEP LF
No-Clean Lead-Free Braid
PART NO. WIDTH COLOR
LF-A-5AS .025" Silver
LF-B-5AS .050" Gold
LF-C-5AS .075" Green
LF-D-5AS .100" Blue
LF-E-5AS .125" Brown
5 FOOT SPOOLS (ANTI-STATIC)
WIDTH/CORE REPLACES OEM ROLL CORE ROLL
PART NO. LENGTH MAKE & MACHINE TYPE LENGTH CORE ID LENGTH
EB41M1855 445/457/41 mm MPM P1485 AP & UP Series 3000 18" 18" .75" 55'
EB41M1818-1 2348/457/41 mm MPM P2348 AP Series 18" 1.0" 47'
EB41M1812 305/457/41 mm MPM P2112 AP Series 18" .75" 55'
EB41M2424 600/609/41 mm MPM MPM AP36 24" .75" 55'
EB41M1809 223/457/41 mm MPM AP17, 21, 25, 27 UP 2000 18" .75" 55'
EB41M0909 223/457/41 mm MPM AP17, 21, 25, 27 9" .75" 55'
EB41M2222 550/559/41 mm MPM UP 3000 22" 22" .75" 55'
EB41D1818 265/455/41 mm DEK DEK 260A #128034 18" .75" 39'
EB41D2112 265/305/41 mm DEK 265 Series 12" .75" 39'
EB41D2120 265/530/41 mm DEK 265 Series GS #129051 21" .75" 39'
EB41D2121 265/540/41 mm DEK DEK265 #112239 21.25" .75" 39'
EB41D2116 265/400/41 mm DEK DEK 265 GS/GSX/288 Horizon Infinity 21" .75" 39'
EB41E1212 300/41 mm EKRA E4, E5 12" .5" 33'
EB41E1616 400/41 mm EKRA E4, E5 16" .5" 33'
EB41E2020 500/41 mm EKRA E4, E5 20" .5" 33'
EB41E2424 600/41 mm EKRA E4, E5 24" .5" 33'
EB41S1616 410/410/41 mm SMTECH SMT Quad 16" 1.5" 39'
EB41S2120 520/520/41 mm SMTECH SMT Quad 20" 1.5" 39'
EB41P1414 PGI 360/41 mm Panasonic GI Series 14.18" 1.5" 40'
EB41P1414-118 PGI 360/41 mm Panasonic GI Series 14.18" 1.5" 118'
EB41P1616 PGI 410/41 mm Panasonic GI Series 16" 1.5" 40'
EB41P1616-108 PGI 410/41 mm Panasonic GI Series 16" 1.5" 108'
EB41P2121 PGI 540/41 mm Panasonic GI Series 21.25" 1.5" 40'
EB41P2821 MSS Panasonic MSS 28" 1.5" 45'
EB41F1919 495/495/41 mm Fuji Fuji GSP 19.5" 1.0" 33'
STENCIL ROLLS
Material Designed Specifically for SMT Screen Printers
• Less down time, less change over time, and less inventory
required
• Material adaptable for all vacuum and non-vacuum
machines
• High strength, even when wet
• Exceptionally low lint levels
• Solvent resistant and highly absorbent
• Excellent in both wet and dry applications
• Custom stencil rolls available upon request
3
STENCIL ROLLS
PART NO. DESCRIPTION STANDARD PACKAGE
EB41W44 Lint Free Stencil Wipe 4" x 4" 1200
EB41W99 Lint Free Stencil Wipe 9" x 9" 300
EB41W1212 Lint Free Stencil Wipe 12" x 12" 150
EBHC100 Hand Cleaner Wipes (100 wipes per tub/6 tubs per case) 1 case
EBSC100 Stencil Cleaner Wipes (100 wipes per tub/6 tubs per case) 1 case
EBIPA100 IPA/DI Wipes (100 wipes per tub/6 tubs per case) 1 case
EBHC15 Hand Cleaner Wipes Pack 15
EBSC15 Stencil Cleaner Wipes Pack 15
EBIPA15 IPA/DI Wipes Pack 15
www.easybraidco.com | Toll Free 1-800-840-5394 | Toll Free Fax 1-800-840-9805
HAND CLEANER WIPES
• Hands are cleaned quickly and effectively
• Pleasant citrus scent
• Very effective on stains such as solders, greases,
and glues
• Ideal for production line use
STENCIL CLEANER WIPES
• Formulated for the removal of stencil contaminants
• Evaporates quickly to leave surfaces clean and dry
• Odor-free
• Removes contaminates cleanly and without scratching
the stencil surface
IPA/DI WIPES
• 70% Isopropyl alcohol, 30% de-ionized water
• General-purpose sterile cleaner that can be used
through entire production process
• Leaves surfaces free of contamination
• Evaporates quickly after cleaning has been completed
4
SPECIALTY CLEANER FLUX REMOVER ENVIRONMENTAL
CLEANERS/DEGREASERS
CHEMICALS
K44Y16 Stencil Cleaner (16 fl.oz.)
No residue, safe on most
plastics, pump
K30Y14 Flux-Away (14 oz.)
No residue, safe on most
plastics, ozone safe,
adjustable aerosol pressure
spray nozzle
K51G13 NatureSafe Air (13 oz.)
Non-corrosive, water based,
biodegradable, solvent free,
ozone safe, non-flammable,
unique internal dispensing
system
K52G16 NatureSafe Spray (16 fl.oz.)
Biodegradable, non-
flammable, ozone safe,
pump, unique internal
dispensing system
WIPESCHEMICALS
,fimr” //‘
PART NO. SIZE USAGE
S1227-O 1.2" x 2.7" OK 45803S
S1525-O 1.55" x 2.55" Ungar 9901; Weller SP60
S1716-P 1.7" x 1.6" Replacement sponges for Easy Braid small soldering iron stand
S1821-P 1.8" x 2.1" Replacement sponges for Easy Braid large soldering iron stand
S1836-M 1.8" x 3.6" With multiple holes
S2026-S 2.0" x 2.6" Plato CS-11; Weller MP
S2222-O 2.2" x 2.2" With center hole
S2235-O 2.2" x 3.5" Hexacon Thermotrac 1001, 1002; Micro Mini M65, M70; Dial A Temp1520, 1524;
Plato CS-36, Weller DS-100, EC-1000, EC-2000
S2235-S 2.2" x 3.5" Same as S2235-O above with slits instead of hole
S2235-M 2.2" x 3.5" Same as S2235-O with multiple holes
S2432-O 2.4" x 3.2" With center hole
S2432-M 2.4" x 3.2" With multiple holes
S2626-P 2.6" x 2.6" Same as S2626-S with plain smooth top instead of slits
S2626-S 2.6" x 2.6" Hakko 927, 928, 936; Plato CS-10; Virtual VS2626; Weller WTCP; EC-3000,
EC-4000; Weller TC205
S2626-O 2.6" x 2.6" Same as S2626-S with a center hole instead of slits
S2626-M 2.6" x 2.6" Same as S2626-S with multiple holes instead of slits
S2745-S 2.7" x 4.5" Plato CS-33; Weller EC-1000, EC-2000
S3017-O 3.0" x 1.7" With center hole
S3020-P 3.0" x 2.0" With plain smooth top
S3020-S 3.0" x 2.0" With slits
S3219-O 3.2" x 1.9" Metcal; Plato CS-46
S3234-O 3.2" x 3.4" With center hole
S3417-O 3.4" x 1.7" With center hole
S3444-S 3.4" x 4.4" Hexacon 810, 812, 890, 891, 892
S3444-O 3.4" x 4.4" Same as S3444-S with a hole instead of slits
S4017-O 4.0" x 1.7" Hakko 926, Plato CS-43;OK15495(S)5
S8517-P 8.5" x 17" Sponge sheet
Add a “T” suffix to Part No.
when ordering 10 Pack
Add an “M” suffix to Part No.
when ordering 1,000 Pack
Modification:
“S” = Slits
“O” = One Hole
“M” = Multiple Holes
“P” = Plain Smooth Top
S1227-O S2235-O S3219-O S4017-O S1525-O S2626-S S3444-S S2626-M
SOLDER SOAKERS
Sponges Designed Specifically for Electronics
Soldering iron tips cleaned quickly and efficiently
• Custom die-cut sponges available (minimum quantity 2,500)
• Available in standard packages of 10 or 1,000 sponges
5
SOLDER SOAKERS
PART NO. PART NO. PART NO.
REF. 10 PACK 50 PACK 100 PACK TIP DESCRIPTION SHAFT DESCRIPTION
A SW2PF-10 SW2PF-50 SW2PF-100 Foam tip; 3/16" D x 19/32" L 2" Solid
B SW3PF-10 SW3PF-50 SW3PF-100 Foam tip; 3/16" D x 11/16" L 3" Solid
C SW3WF-10 SW3WF-50 SW3WF-100 Foam tip; 3/16" D x 11/16" L 3" Wood
D SW5PF-10 SW5PF-50 SW5PF-100 Rectangular foam tip; 5" Solid
9/16" D x 15/16" L
E SW5PFA-10 SW5PFA-50 SW5PFA-100 Foam Tip; 91% Isopropyl 5" Semi-saturated
alcohol, 9% H2O
F SW5PFAS-10 SW5PFAS-50 SW5PFAS-100 Anti-stat foam tip; 5" Anti-static solid
3/16" D x 11/16" L
G SW5PFR-10 SW5PFR-50 SW5PFR-100 Round foam tip; 5" Solid
29/32" D x 1-1/8" L
H SW6BPF-10 SW6BPF-50 SW6BPF-100 Foam tip; 3/8" D x 1" L 6" Blue solid
I SW6PF-10 SW6PF-50 SW6PF-100 Foam over cotton tip; 6" Solid
3/16" D x 15/16" L
J SW6PFAS-10 SW6PFAS-50 SW6PFAS-100 Anti-stat foam tip; 6" Anti-static solid
3/16" D x 11/16" L
K SW6PFG-10 SW6PFG-50 SW6PFG-100 Large foam tip; 3/8" D x 1" L 6" Solid
L SW6WC-10 SW6WC-50 SW6WC-100 Cotton tip; 3/16" D x 5/8" L 6" Wood
M SW6WF-10 SW6WF-50 SW6WF-100 Foam tip; 3/8" D x 13/16" L 6" Wood
N SW6WFAS-10 SW6WFAS-50 SW6WFAS-100 Anti-stat foam tip; 6" Wood
3/16" D x 11/16" L
O SW6WFCAS-10 SW6WFCAS-50 SW6SFCAS-100 Anti-stat foam over cotton tip; 6" Wood
3/8" D x 13/16" L
www.easybraidco.com | Toll Free 1-800-840-5394 | Toll Free Fax 1-800-840-9805
SWABS
Swabs for Electronic Cleaning Applications
• Can be utilized with most electronic cleaning solvents
• Only virgin materials used
• Low contamination and lint levels used
• Packaged in anti-static material
• Available in convenient packages (10, 50 or 100 per package)
• Durable, high strength shafts
6
SWABS

Products related to this Datasheet

DESOLDER BRAID ROSIN 0.05" 5'
DESOLDER BRAID ROSIN 0.075" 5'
DESOLDER BRAID ROSIN 0.075" 5'
DESOLDER BRAID NO-CLN 0.075" 10'
DESOLDER BRAID NO-CLN 0.05" 10'
DESOLDER BRAID ROSIN 0.075" 10'
DESOLDER BRAID ROSIN 0.05" 10'
DESOLDER BRAID NO-CLN 0.075" 5'
DESOLDER BRAID ROSIN 0.075" 25'
DESOLDER BRAID NO-CLN 0.025" 5'
DESOLDER BRAID UNFLUXED 0.1" 5'
DESOLDER BRAID UNFLUX 0.125" 10'
DESOLDER BRAID NO-CLN 0.05" 25'
DESOLDER BRAID UNFLUXD 0.125" 5'
DESOLDER BRAID ROSIN 0.075" 100'
DESOLDR BRAID NO-CLN 0.1" 100'
DESOLDER BRAID ROSIN 0.025" 10'
DESOLDER BRAID NO-CLN 0.05" 5'
DESOLDER BRAID UNFLUXED 0.1" 10'
DESOLDER BRAID UNFLUX 0.075" 10'
DESOLDER BRAID ROSIN 0.025" 5'
DESOLDER BRAID NO-CLN 0.1" 10'
DESOLDER BRAID UNFLUX 0.05" 10'
DESOLDER BRAID ROSIN 0.1" 10'
DESOLDR BRAID NO-CLN 0.075" 100'
DESOLDER BRAID UNFLUXD 0.025" 5'
DESOLDER BRAID ROSIN 0.1" 25'
DESOLDER BRAID ROSIN 0.125" 5'
DESOLDER BRAID NO-CLN 0.075" 25'
DESOLDER BRAID ROSIN 0.025" 5'
DER BRAID ROSIN 0.025" 100'
Q-A-100
DESOLDER BRAID ROSIN 0.05" 5'
Q-B-5AS
DESOLDER BRAID ROSIN 0.05" 10'
Q-B-10AS
DESOLDER BRAID ROSIN 0.05" 100'
Q-B-100
DESOLDER BRAID ROSIN 0.075" 5'
Q-C-5AS
DESOLDER BRAID ROSIN 0.075" 10'
Q-C-10AS
DESOLDER BRAID ROSIN 0.075" 100'
Q-C-100
DESOLDER BRAID ROSIN 0.1" 5'
Q-D-5AS
DESOLDER BRAID ROSIN 0.1" 10'
Q-D-10AS
DESOLDER BRAID ROSIN 0.1" 100'
Q-D-100
DESOLDER BRAID ROSIN 0.125" 5'
Q-E-5AS
DESOLDER BRAID ROSIN 0.125" 10'
Q-E-10AS
DESOLDER BRAID ROSIN 0.125" 100'
Q-E-100
DESOLDER BRAID NO-CLN 0.025" 5'
OS-A-5AS
DESOLDER BRAID NO-CLN 0.025" 10'
OS-A-10AS
DESOLDR BRAID NO-CLN 0.025" 100'
OS-A-100
DESOLDER BRAID NO-CLN 0.05" 5'
OS-B-5AS
DESOLDER BRAID NO-CLN 0.05" 10'
OS-B-10AS
DESOLDR BRAID NO-CLN 0.05" 100'
OS-B-100
DESOLDER BRAID NO-CLN 0.075" 5'
OS-C-5AS
DESOLDER BRAID NO-CLN 0.075" 10'
OS-C-10AS
DESOLDR BRAID NO-CLN 0.075" 100'
OS-C-100
DESOLDER BRAID NO-CLN 0.1" 5'
OS-D-5AS
DESOLDER BRAID NO-CLN 0.1" 10'
OS-D-10AS
DESOLDR BRAID NO-CLN 0.1" 100'
OS-D-100
DESOLDER BRAID NO-CLN 0.125" 5'
OS-E-5AS
DESOLDER BRAID NO-CLN 0.125" 10'
OS-E-10AS
DESOLDR BRAID NO-CLN 0.125" 100'
OS-E-100
SWAB 5" RD FM TP 10/PKG
SW5PFR-10
DESOLDER BRAID UNFLUXD 0.025" 5'
S-A-5AS
DESOLDER BRAID UNFLUX 0.025" 10'
S-A-10AS
DESOLDR BRAID UNFLUX 0.025" 100'
S-A-100
DESOLDER BRAID UNFLUXED 0.05" 5'
S-B-5AS
DESOLDER BRAID UNFLUX 0.05" 10'
S-B-10AS
DESOLDER BRAID UNFLUX 0.05" 100'
S-B-100
DESOLDER BRAID UNFLUXD 0.075" 5'
S-C-5AS
DESOLDER BRAID UNFLUX 0.075" 10'
S-C-10AS
DESOLDR BRAID UNFLUX 0.075" 100'
S-C-100
DESOLDER BRAID UNFLUXED 0.1" 5'
S-D-5AS
DESOLDER BRAID UNFLUXED 0.1" 10'
S-D-10AS
DESOLDER BRAID UNFLUX 0.1" 100'
S-D-100
DESOLDER BRAID UNFLUXD 0.125" 5'
S-E-5AS
DESOLDER BRAID UNFLUX 0.125" 10'
S-E-10AS
DESOLDR BRAID UNFLUX 0.125" 100'
S-E-100
WIPES PRE-SAT CLNG SNTZNG 100PCS
EBHC100
WIPES PRE-SAT ELECTRONICS 100PCS
EBIPA100
WIPES PRE-SAT STENCIL 100PCS
EBSC100
DESOLDER BRAID ROSIN 0.025" 5'
LF-A-5AS
DESOLDER BRAID ROSIN 0.05" 5'
LF-B-5AS
DESOLDER BRAID ROSIN 0.075" 5'
LF-C-5AS
DESOLDER BRAID ROSIN 0.1" 5'
LF-D-5AS
DESOLDER BRAID ROSIN 0.125" 5'
LF-E-5AS
UNDER STENCIL WIPE 18"X12"
EB41M1812
iv> body>