3M™ Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Straight, Solder Tail 961 Series
• High temperature dielectric
• ³1o lead´ ZaYe and reÀoZ solder compatiEle
• (nd stacNaEle Ieature
• Single and dual row
• Mates with Eoardmount and wiremount products
• 5oHS &ompliant. See the 5egulator\ ,nIormation
$ppendix 5,$ in the 5oHS compliance section oI
www.3Mconnectors.com Ior compliance inIormation
(RIA E1 & C1 apply)
'ate Modi¿ed 1oYemEer 26, 212 TS-2181-C
Sheet 1 of 2
Physical
Insulation
Material High Temperature Thermo plastic
)lammaEility 8/ 949
Color %lacN
Contact
Material Copper Alloy
Plating
8nderplating 1.25±2.5 m >5±1 ¶¶@ 1icNel
:iping Area )lash *old
Solder Tail Area 1±3 m >4±11 ¶¶@ Matte Tin
Electrical
Current Rating: 2 A
Insulation Resistance: ! 5 x 1 2hm at 1 9DC
Withstanding Voltage: 1 9DC
Environmental
Temperature Range: 25 C to 15 C
Processing Temperature: max. 26 C (Pro¿le per -STD2C)
Moisture Sensitivity Level: 1 (per -STD2C)
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
8/ )ile 1o. E6

3M™ Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Straight, Solder Tail 961 Series
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Ordering Information
TS-2181-C
Sheet 2 of 2
Tolerance Unless Noted [mm]
Nominal Size .5±33±66±33±12
Linear Dim .1 .1 .2 .3
Radii .2 .5 1 1
961XXX 6X04 AR
Rows:
1 = 1 Row
2 = 2 Row
Contact Quantity:
02–36 Pins / 1 Row
04–72 Pins / 2 Row
Mating Pin Length:
'LP¶%·
4 = 5.5 mm [.22]
8 = 6.8 mm [.27]
n = No. of Contacts
3&%/D\RXW
(RIA E1 & C1 Apply)
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by
law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217A-E
1
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.
Products related to this Datasheet
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 72POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 32POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 18POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 30POS 2.54MM