TAJ Series, Standard Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
y m /‘\'/) ( n A macaw skouwcoww
5
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TAJ Series
Standard and Low Profile Tantalum Capacitors
TAJ – Standard & Low Profile
FEATURES
General Purpose SMT Chip Tantalum Series
100% Surge Current Tested
17 Case Sizes Available, Standard and Low Profile
Down to 1mm Maximum Height
CV Range: 0.10 - 2200μF / 2.5 - 50V
J-Lead Construction
APPLICATIONS
General Low Power DC/DC and LDO
Entertainment / Infotainment Systems
Height Restricted Design
STANDARD CASE DIMENSIONS: millimeters (inches)
LOW PROFILE CASE DIMENSIONS: millimeters (inches)
XXXXX
227 A
AVX LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage Code
A = 10V
ID Code
Polarity
Band
(Anode+)
J
1 0 6
Capacitance Value in pF
106 = 10µF
Rated Voltage Code
J = 6.3V
Polarity
Band
(Anode+)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
A, B, C, D, E, F, H, K, S, T, U, V, W, X, Y CASE
P, R CASE
Code EIA
Code
EIA
Metric
0.20
(0.008)
W+0.20 (0.008)
-0.10 (0.004)
H+0.20 (0.008)
-0.10 (0.004)
W1±0.20
(0.008)
A+0.30 (0.012)
-0.20 (0.008) S Min.
A1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
U2924 7361-43 7.30 (0.287) 6.10 (0.240) 4.10 (0.162) 3.10 (0.12 2) 1.30 (0.051) 4.40 (0.173)
V2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.122) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
Code EIA
Code
EIA
Metric
0.20
(0.008)
W+0.20 (0.008)
-0.10 (0.004) H Max. W1±0.20
(0.008)
A+0.30 (0.012)
-0.20 (0.008) S Min.
F2312 6032-20 6.00 (0.236) 3.20 (0.126) 2.00 (0.079) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
H1210 3528-15 3.50 (0.138) 2.80 (0.110) 1.50 (0.059) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
K1206 3216-10 3.20 (0.126) 1.60 (0.063) 1.00 (0.039) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
P0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) 1.00 ±0.10
(0.039±0.004) 0.50 (0.020) 0.85 (0.033)
R0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) 1.00 ±0.10
(0.039±0.004) 0.50 (0.020) 0.85 (0.033)
S1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
W2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
TAJ
Type
C
Case Size
See table
above
M
Tolerance
K = ±10%
M = ±20%
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
A = Gold Plating 7" Reel
B = Gold Plating 13" Reel
H = Tin Lead 7" Reel
K = Tin Lead 13" Reel
H, K = Non RoHS
A, B, H, K = please contact
manufacturer
NJ
Specification
Suffix
NJ = Standard
Suffix
Additional characters may be
added for special requirements
V = Dry pack Option
(selected ratings only)
106
Capacitance Code
pF code: 1st two digits
represent significant
figures 3rd digit
represents multiplier
(number of zeros
to follow)
035
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
050 = 50Vdc
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.10 μF to 2200 μF
Capacitance Tolerance: ±10%; ±20%
Rated Voltage (VR)≤ +85°C: 2.5 4 6.3 10 16 20 25 35 50
Category Voltage (VC)≤ +125°C: 1.7 2.7 4 7 10 13 17 23 33
Surge Voltage (VS)≤ +85°C: 3.3 5.2 8 13 20 26 32 46 65
Surge Voltage (VS)≤ +125°C: 2.2 3.4 5 8 13 16 20 28 40
Temperature Range: -55°C to +125°C
Reliability: 1% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance, 60% confidence level
Qualification: CECC 30801 - 005 issue 2 EIA 535BAAC for standard case sizes
Termination Finished: Sn Plating (standard), Gold and SnPb Plating upon request
For AEC-Q200 availability, please contact AVX
102020
Resin Molded Solid Tantalum Chip, J-Lead
y a /‘\'/) ( n A A mom ems comm AIM |
6The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TAJ Series
Standard and Low Profile Tantalum Capacitors
STANDARD TANTALUMS CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
LOW PROFILE TANTALUMS CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.10 104 A A
0.15 154 A A/B
0.22 224 A A/B
0.33 334 A A/B
0.47 474 A A/B A/B/C
0.68 684 A A/B A/B/C
1.0 105 A A A A/B A/B/C
1.5 155 A A A A/B A/B/C B/C/D
2.2 225 A A A/B A/B A/B A/B/C B/C/D
3.3 335 A A A/B A/B A/B/C B/C C/D
4.7 475 A A/B A/B A/B/C A/B/C B/C/D C/D
6.8 685 A/B A/B A/B/C A/B/C B/C C/D C/D
10 106 A A/B A/B/C A/B/C B/C B/C/D C/D/E D/E/V
15 156 A A/B A/B/C A/B/C B/C/D C/D C/D D/E/V
22 226 A A/B/C A/B/C A(M)/B/C/D B/C/D C/D D/E V
33 336 A A/B A/B/C A/B/C/D B/C/D C/D C/D/E D/E/V
47 476 A A/B A/B/C/D B/C/D C/D C/D/E D/E D/E/V
68 686 A A/B B/C/D B/C/D C/D C(M)/D/E D/E/V V
100 107 A/B A/B/C B/C/D B/C/D/E C/D/E D/E/V E/V
150 157 B B/C B(M)/C/D C/D/E D/E/V E/V V(M)
220 227 B/D B/C/D C/D/E C/D/E D(M)/E/V
330 337 D C/D C/D/E D/E/V E(M)
470 477 C/D C/D/E D/E/V E/U/V
680 687 C/D/E D/E D/E/V E(M)/V(M)
1000 108 D(M)/E D/E/V E(M)/V(M)
1500 158 D/E/V(M) E/V(M)
2200 228 V(M)
Capacitance Rated voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.10 104 R/S R/S S
0.15 154 R/S RR/S S
0.22 224 R/S RR/S P/R/S
0.33 334 R/S RR/S P/R(M)/S/T
0.47 474 R/S R/S R/S/T S/T
0.68 684 R/S R/S/T R/S P/S/T
1.0 105 R/S R/S/T R/S/T P/R/S P/S/T W
1.5 155 R/S R/S R/S P/R/S/T P/S/T T W
2.2 225 R/S R/S R/S R/S/T P/R/S/T T T W
3.3 335 R/S R/S K/R/S/T R/S/T TT/W W Y
4.7 475 RR/S R/S/T R/S/T K/P/S/T TT/W WX/Y
6.8 685 RR/S/T R/S/T P/R/S/T S/T T W Y Y
10 106 R/S R/S/T P/R/S/T K/P/R(M)/S/T T/W W W X/Y
15 156 RR/S/T K/P/R/S/T S/T/W T(M)/W W Y Y
22 226 P/R K/P/R/S/T K/P(M)/S/T/W T/W WW/Y F/Y Y
33 336 K/P/S K/P(M)/S/T/W T/W WW/Y X/Y F/Y
47 476 P(M)/S T/W T/W H/W/Y W/X/Y X/Y Y
68 686 TT/W WW/Y F/X/Y Y
100 107 T/W T(M)/W W/Y W/X/Y F(M)/Y
150 157 TM/W W/Y W/X/Y F/XM/Y Y(M)
220 227 W/Y W/X/Y F/X/Y Y
330 337 W(M)/Y F/X/Y Y
470 477 F/Y Y Y
680 687 Y Y(M)
1000 108 Y(M)
Released ratings (M tolerance only)
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
032720
A H A A man em; (20.4mm wax |
7
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
TAJ Series
Standard and Low Profile Tantalum Capacitors
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
2.5 Volt @ 85°C
TAJR475*002#NJ R4.7 2.5 85 1.7 125 0.5 620 52 47 21 1
TAJR685*002#NJ R6.8 2.5 85 1.7 125 0.5 620 52 47 21 1
TAJR106*002#NJ R10 2.5 85 1.7 125 0.5 84.5 111 99 44 1
TAJS106*002#NJ S10 2.5 85 1.7 125 0.5 6 8 90 81 36 1
TAJR156*002#NJ R15 2.5 85 1.7 125 0.5 84.1 116 104 46 1
TAJP226*002#NJ P22 2.5 85 1.7 125 0.5 83.5 131 118 52 1
TAJR226*002#NJ R22 2.5 85 1.7 125 0.5 83.8 120 108 48 1
TAJA336*002#NJ A33 2.5 85 1.7 125 0.8 81.7 210 189 84 1
TAJK336*002#NJ K33 2.5 85 1.7 125 0.8 81.7 196 176 78 1
TAJP336*002#NJ P33 2.5 85 1.7 125 0.7 83.5 131 118 52 1
TAJS336*002#NJ S33 2.5 85 1.7 125 0.7 81.5 208 187 83 1
TAJA476*002#NJ A47 2.5 85 1.7 125 0.9 6 3 158 142 63 1
TAJP476M002#NJ P47 2.5 85 1.7 125 1.2 12 3.2 137 123 55 1
TAJS476*002#NJ S47 2.5 85 1.7 125 1.2 81.6 202 181 81 1
TAJA686*002#NJ A68 2.5 85 1.7 125 1.4 81.5 224 201 89 1
TAJT686*002#NJ T68 2.5 85 1.7 125 1.4 81.5 231 208 92 1
TAJA107*002#NJ A100 2.5 85 1.7 125 2.5 30 1.4 231 208 93 1
TAJB107*002#NJ B100 2.5 85 1.7 125 2.5 81.4 246 222 99 1
TAJT107*002#NJ T100 2.5 85 1.7 125 2.5 15 1.3 248 223 99 1
TAJW107*002#NJ W100 2.5 85 1.7 125 2.5 80.4 474 427 190 1
TAJB157*002#NJ B150 2.5 85 1.7 125 310 1.6 230 207 92 1
TAJT157M002#NJ T150 2.5 85 1.7 125 3.8 18 1.2 258 232 103 1
TAJW157*002#NJ W150 2.5 85 1.7 125 3.8 80.3 548 493 219 1
TAJB227*002#NJ B220 2.5 85 1.7 125 4.4 16 1.6 230 207 92 1
TAJD227*002#NJ D220 2.5 85 1.7 125 5.5 80.3 707 636 283 1
TAJW227*002#NJ W220 2.5 85 1.7 125 5.5 80.3 548 493 219 1
TAJY227*002#NJ Y220 2.5 85 1.7 125 5.5 80.3 645 581 258 11)
TAJD337*002#NJ D330 2.5 85 1.7 125 8.2 80.3 707 636 283 1
TAJW337M002#NJ W330 2.5 85 1.7 125 8.2 12 0.3 548 493 219 1
TAJY337*002#NJ Y330 2.5 85 1.7 125 8.2 80.3 645 581 258 11)
TAJC477*002#NJ C470 2.5 85 1.7 125 9.4 12 0.2 742 667 297 1
TAJD477*002#NJ D470 2.5 85 1.7 125 11.6 80.2 866 779 346 1
TAJF477*002#NJ F470 2.5 85 1.7 125 11.8 12 0.3 577 520 231 1
TAJY477*002#NJ Y470 2.5 85 1.7 125 11 12 0.2 791 712 316 11)
TAJC687*002#NJ C680 2.5 85 1.7 125 17 18 0.2 742 667 297 1
TAJD687*002#NJ D680 2.5 85 1.7 125 17 16 0.2 866 779 346 1
TAJE687*002#NJ E680 2.5 85 1.7 125 17 10 0.2 908 817 363 11)
TAJY687*002#NJ Y680 2.5 85 1.7 125 17 12 0.2 791 712 316 11)
TAJD108M002#NJ D1000 2.5 85 1.7 125 25 20 0.2 866 779 346 1
TAJE108*002#NJ E1000 2.5 85 1.7 125 25 14 0.4 642 578 257 11)
TAJY108M002#NJ Y1000 2.5 85 1.7 125 25 30 0.2 791 712 316 11)
TAJD158*002#NJ D1500 2.5 85 1.7 125 37.5 60 0.2 866 779 346 1
TAJE158*002#NJ E1500 2.5 85 1.7 125 37 20 0.2 908 817 363 11)
TAJV158M002#NJ V1500 2.5 85 1.7 125 30 20 0.2 1118 1006 447 11)
TAJV228M002#NJ V2200 2.5 85 1.7 125 55 50 0.2 1118 1006 447 11)
4 Volt @ 85°C
TAJR225*004#NJ R2.2 485 2.7 125 0.5 625 47 42 19 1
TAJS225*004#NJ S2.2 485 2.7 125 0.5 625 51 46 20 1
TAJR335*004#NJ R3.3 485 2.7 125 0.5 620 52 47 21 1
TAJS335*004#NJ S3.3 485 2.7 125 0.5 618 60 54 24 1
TAJR475*004#NJ R4.7 485 2.7 125 0.5 612 68 61 27 1
TAJS475*004#NJ S4.7 485 2.7 125 0.5 610 81 73 32 1
TAJR685*004#NJ R6.8 485 2.7 125 0.5 65.2 103 93 41 1
TAJS685*004#NJ S6.8 485 2.7 125 0.5 6 8 90 81 36 1
TAJT685*004#NJ T6.8 485 2.7 125 0.5 6 6 115 104 46 1
TAJA106*004#NJ A10 485 2.7 125 0.5 6 6 112 101 45 1
TAJR106*004#NJ R10 485 2.7 125 0.5 6 7 89 80 35 1
TAJS106*004#NJ S10 485 2.7 125 0.5 6 6 104 94 42 1
TAJT106*004#NJ T10 485 2.7 125 0.5 6 5 126 114 51 1
TAJA156*004#NJ A15 485 2.7 125 0.6 6 4 137 123 55 1
TAJR156*004#NJ R15 485 2.7 125 0.6 8 4 117 106 47 1
TAJS156*004#NJ S15 485 2.7 125 0.6 8 4 127 115 51 1
TAJT156*004#NJ T15 485 2.7 125 0.6 6 2 200 180 80 1
TAJA226*004#NJ A22 485 2.7 125 0.9 63.5 146 132 59 1
TAJK226*004#NJ K22 485 2.7 125 0.9 81.8 190 171 76 1
TAJP226*004#NJ P22 485 2.7 125 0.9 8 4 122 110 49 1
TAJR226*004#NJ R22 485 2.7 125 0.9 83.8 120 108 48 1
TAJS226*004#NJ S22 485 2.7 125 0.9 83.5 136 123 55 1
TAJT226*004#NJ T22 485 2.7 125 0.9 61.9 205 185 82 1
TAJA336*004#NJ A33 485 2.7 125 1.3 6 3 158 142 63 1
122320
A H A A man em; (20.4mm wax |
8The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
TAJB336*004#NJ B 33 4 85 2.7 125 1.3 6 2.8 174 157 70 1
TAJK336*004#NJ K 33 4 85 2.7 125 1.3 10 1.7 196 176 78 1
TAJP336M004#NJ P 33 4 85 2.7 125 1.3 8 2.8 146 132 59 1
TAJS336*004#NJ S 33 4 85 2.7 125 1.3 8 1.7 196 176 78 1
TAJT336*004#NJ T 33 4 85 2.7 125 1.3 6 1.7 217 195 87 1
TAJW336*004#NJ W 33 4 85 2.7 125 1.3 6 0.6 387 349 155 1
TAJA476*004#NJ A 47 4 85 2.7 125 1.9 8 2.6 170 153 68 1
TAJB476*004#NJ B 47 4 85 2.7 125 1.9 6 2.4 188 169 75 1
TAJT476*004#NJ T 47 4 85 2.7 125 1.9 10 1.6 224 201 89 1
TAJW476*004#NJ W 47 4 85 2.7 125 1.9 6 0.5 424 382 170 1
TAJA686*004#NJ A 68 4 85 2.7 125 2.7 10 1.5 224 201 89 1
TAJB686*004#NJ B 68 4 85 2.7 125 2.7 6 1.8 217 196 87 1
TAJT686*004#NJ T 68 4 85 2.7 125 2.7 15 1.5 231 208 92 1
TAJW686*004#NJ W 68 4 85 2.7 125 2.7 6 0.4 474 427 190 1
TAJA107*004#NJ A 100 4 85 2.7 125 4 30 1.4 231 208 93 1
TAJB107*004#NJ B 100 4 85 2.7 125 4 8 0.9 307 277 123 1
TAJC107*004#NJ C 100 4 85 2.7 125 4 6 1.3 291 262 116 1
TAJT107M004#NJ T 100 4 85 2.7 125 4 14 1.4 239 215 96 1
TAJW107*004#NJ W 100 4 85 2.7 125 4 6 0.4 474 427 190 1
TAJB157*004#NJ B 150 4 85 2.7 125 6 10 1.5 238 214 95 1
TAJC157*004#NJ C 150 4 85 2.7 125 6 6 0.3 606 545 242 1
TAJW157*004#NJ W 150 4 85 2.7 125 6 6 0.5 424 382 170 1
TAJY157*004#NJ Y 150 4 85 2.7 125 6 6 0.4 559 503 224 11)
TAJB227*004#NJ B 220 4 85 2.7 125 8.8 12 1.1 278 250 111 1
TAJC227*004#NJ C 220 4 85 2.7 125 8.8 8 1.2 303 272 121 1
TAJD227*004#NJ D 220 4 85 2.7 125 8.8 8 0.9 408 367 163 1
TAJW227*004#NJ W 220 4 85 2.7 125 8.8 8 0.3 548 493 219 1
TAJX227*004#NJ X 220 4 85 2.7 125 8.8 8 0.3 577 520 231 11)
TAJY227*004#NJ Y 220 4 85 2.7 125 8.8 8 0.3 645 581 258 11)
TAJC337*004#NJ C 330 4 85 2.7 125 13.2 8 0.3 606 545 242 1
TAJD337*004#NJ D 330 4 85 2.7 125 13.2 8 0.9 408 367 163 1
TAJF337*004#NJ F 330 4 85 2.7 125 13.2 10 0.3 577 520 231 1
TAJX337*004#NJ X 330 4 85 2.7 125 13.2 8 0.3 577 520 231 11)
TAJY337*004#NJ Y 330 4 85 2.7 125 13.2 12 0.4 559 503 224 11)
TAJC477*004#NJ C 470 4 85 2.7 125 18.8 14 0.3 606 545 242 1
TAJD477*004#NJ D 470 4 85 2.7 125 18.8 12 0.9 408 367 163 1
TAJE477*004#NJ E 470 4 85 2.7 125 18.8 10 0.5 574 517 230 11)
TAJY477*004#NJ Y 470 4 85 2.7 125 18.8 14 0.4 559 503 224 11)
TAJD687*004#NJ D 680 4 85 2.7 125 27.2 14 0.5 548 493 219 1
TAJE687*004#NJ E 680 4 85 2.7 125 27.2 10 0.9 428 385 171 11)
TAJY687M004#NJ Y 680 4 85 2.7 125 27.2 25 0.2 791 712 316 11)
TAJD108*004#NJ D 1000 4 85 2.7 125 40 60 0.2 866 779 346 1
TAJE108*004#NJ E 1000 4 85 2.7 125 40 14 0.4 642 578 257 11)
TAJV108*004#NJ V 1000 4 85 2.7 125 40 16 0.2 1118 1006 447 11)
TAJE158*004#NJ E 1500 4 85 2.7 125 60 30 0.2 908 817 363 11)
TAJV158M004#NJ V 1500 4 85 2.7 125 60 30 0.2 1118 1006 447 11)
6.3 Volt @ 85°C
TAJR155*006#NJ R 1.5 6.3 85 4 125 0.5 6 25 47 42 19 1
TAJS155*006#NJ S 1.5 6.3 85 4 125 0.5 6 25 51 46 20 1
TAJA225*006#NJ A 2.2 6.3 85 4 125 0.5 6 9 91 82 37 1
TAJR225*006#NJ R 2.2 6.3 85 4 125 0.5 6 20 52 47 21 1
TAJS225*006#NJ S 2.2 6.3 85 4 125 0.5 6 18 60 54 24 1
TAJA335*006#NJ A 3.3 6.3 85 4 125 0.5 6 7 104 93 41 1
TAJR335*006#NJ R 3.3 6.3 85 4 125 0.5 6 12 68 61 27 1
TAJS335*006#NJ S 3.3 6.3 85 4 125 0.5 6 9 85 76 34 1
TAJA475*006#NJ A 4.7 6.3 85 4 125 0.5 6 6 112 101 45 1
TAJR475*006#NJ R 4.7 6.3 85 4 125 0.5 6 7 89 80 35 1
TAJS475*006#NJ S 4.7 6.3 85 4 125 0.5 6 7.5 93 84 37 1
TAJT475*006#NJ T 4.7 6.3 85 4 125 0.5 6 6 115 104 46 1
TAJA685*006#NJ A 6.8 6.3 85 4 125 0.5 6 5 122 110 49 1
TAJB685*006#NJ B 6.8 6.3 85 4 125 0.6 6 5 130 117 52 1
TAJR685*006#NJ R 6.8 6.3 85 4 125 0.5 8 7 89 80 35 1
TAJS685*006#NJ S 6.8 6.3 85 4 125 0.5 6 2.6 158 142 63 1
TAJT685*006#NJ T 6.8 6.3 85 4 125 0.5 6 5 126 114 51 1
TAJA106*006#NJ A 10 6.3 85 4 125 0.6 6 4 137 123 55 1
TAJB106*006#NJ B 10 6.3 85 4 125 0.6 6 3 168 151 67 1
TAJP106*006#NJ P 10 6.3 85 4 125 0.6 8 6 100 90 40 1
TAJR106*006#NJ R 10 6.3 85 4 125 0.6 8 6 96 86 38 1
TAJS106*006#NJ S 10 6.3 85 4 125 0.6 8 4 127 115 51 1
TAJT106*006#NJ T 10 6.3 85 4 125 0.6 6 4 141 127 57 1
TAJA156*006#NJ A 15 6.3 85 4 125 0.9 6 3.5 146 132 59 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
122320
A H A A man em; (20.4mm wax |
9
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
TAJB156*006#NJ B 15 6.3 85 4 125 0.9 6 2 206 186 82 1
TAJK156*006#NJ K 15 6.3 85 4 125 0.9 6 2 180 162 72 1
TAJP156*006#NJ P 15 6.3 85 4 125 0.9 8 3.5 131 118 52 1
TAJR156*006#NJ R 15 6.3 85 4 125 0.9 8 4.1 116 104 46 1
TAJS156*006#NJ S 15 6.3 85 4 125 0.9 8 3.5 136 123 55 1
TAJT156*006#NJ T 15 6.3 85 4 125 0.9 6 3.5 151 136 60 1
TAJA226*006#NJ A 22 6.3 85 4 125 1.4 6 3 158 142 63 1
TAJB226*006#NJ B 22 6.3 85 4 125 1.4 6 2.5 184 166 74 1
TAJC226*006#NJ C 22 6.3 85 4 125 1.4 6 2 235 211 94 1
TAJK226*006#NJ K 22 6.3 85 4 125 1.3 10 1.8 190 171 76 1
TAJP226M006#NJ P 22 6.3 85 4 125 1.3 8 3.3 135 121 54 1
TAJS226*006#NJ S 22 6.3 85 4 125 1.3 10 1.8 190 171 76 1
TAJT226*006#NJ T 22 6.3 85 4 125 1.4 8 2.5 179 161 72 1
TAJW226*006#NJ W 22 6.3 85 4 125 1.3 6 0.6 387 349 155 1
TAJA336*006#NJ A 33 6.3 85 4 125 2.1 8 2.2 185 166 74 1
TAJB336*006#NJ B 33 6.3 85 4 125 2.1 6 2.2 197 177 79 1
TAJC336*006#NJ C 33 6.3 85 4 125 2.1 6 1.8 247 222 99 1
TAJT336*006#NJ T 33 6.3 85 4 125 2.1 10 2.5 179 161 72 1
TAJW336*006#NJ W 33 6.3 85 4 125 2 6 0.5 424 382 170 1
TAJA476*006#NJ A 47 6.3 85 4 125 2.8 10 1.6 217 195 87 1
TAJB476*006#NJ B 47 6.3 85 4 125 3 6 2 206 186 82 1
TAJC476*006#NJ C 47 6.3 85 4 125 3 6 1.6 262 236 105 1
TAJD476*006#NJ D 47 6.3 85 4 125 3 6 1.1 369 332 148 1
TAJT476*006#NJ T 47 6.3 85 4 125 2.8 10 1.6 224 201 89 1
TAJW476*006#NJ W 47 6.3 85 4 125 2.8 6 0.5 424 382 170 1
TAJB686*006#NJ B 68 6.3 85 4 125 4 8 0.9 307 277 123 1
TAJC686*006#NJ C 68 6.3 85 4 125 4.3 6 1.5 271 244 108 1
TAJD686*006#NJ D 68 6.3 85 4 125 4.3 6 0.9 408 367 163 1
TAJW686*006#NJ W 68 6.3 85 4 125 4.3 6 1.5 245 220 98 1
TAJB107*006#NJ B 100 6.3 85 4 125 6.3 10 1.7 224 201 89 1
TAJC107*006#NJ C 100 6.3 85 4 125 6.3 6 0.9 350 315 140 1
TAJD107*006#NJ D 100 6.3 85 4 125 6.3 6 0.9 408 367 163 1
TAJW107*006#NJ W 100 6.3 85 4 125 6.3 6 0.9 316 285 126 1
TAJY107*006#NJ Y 100 6.3 85 4 125 6.3 6 0.7 423 380 169 11)
TAJB157M006#NJ B 150 6.3 85 4 125 9.5 10 1.2 266 240 106 1
TAJC157*006#NJ C 150 6.3 85 4 125 9.5 6 1.3 291 262 116 1
TAJD157*006#NJ D 150 6.3 85 4 125 9.5 6 0.9 408 367 163 1
TAJW157*006#NJ W 150 6.3 85 4 125 9 8 0.3 548 493 219 1
TAJX157*006#NJ X 150 6.3 85 4 125 9 6 0.4 500 450 200 11)
TAJY157*006#NJ Y 150 6.3 85 4 125 9.5 6 0.4 559 503 224 11)
TAJC227*006#NJ C 220 6.3 85 4 125 13.9 8 1.2 303 272 121 1
TAJD227*006#NJ D 220 6.3 85 4 125 13.9 8 0.4 612 551 245 1
TAJE227*006#NJ E 220 6.3 85 4 125 13.9 8 0.4 642 578 257 11)
TAJF227*006#NJ F 220 6.3 85 4 125 13.2 10 0.3 577 520 231 1
TAJX227*006#NJ X 220 6.3 85 4 125 13.2 8 0.3 577 520 231 11)
TAJY227*006#NJ Y 220 6.3 85 4 125 13.9 8 0.7 423 380 169 11)
TAJC337*006#NJ C 330 6.3 85 4 125 19.8 12 0.5 469 422 188 1
TAJD337*006#NJ D 330 6.3 85 4 125 20.8 8 0.4 612 551 245 1
TAJE337*006#NJ E 330 6.3 85 4 125 20.8 8 0.4 642 578 257 11)
TAJY337*006#NJ Y 330 6.3 85 4 125 20.8 12 0.4 559 503 224 11)
TAJD477*006#NJ D 470 6.3 85 4 125 28 12 0.4 612 551 245 1
TAJE477*006#NJ E 470 6.3 85 4 125 28 10 0.4 642 578 257 11)
TAJV477*006#NJ V 470 6.3 85 4 125 28 10 0.4 791 712 316 11)
TAJY477*006#NJ Y 470 6.3 85 4 125 28.2 20 0.2 791 712 316 11)
TAJD687*006#NJV D 680 6.3 85 4 125 40.8 20 0.5 548 493 219 3
TAJE687*006#NJ E 680 6.3 85 4 125 42.8 10 0.5 574 517 230 11)
TAJV687*006#NJ V 680 6.3 85 4 125 42.8 10 0.5 707 636 283 11)
TAJE108M006#NJ E 1000 6.3 85 4 125 60 20 0.2 908 817 363 11)
TAJV108M006#NJ V 1000 6.3 85 4 125 60 16 0.2 1118 1006 447 11)
10 Volt @ 85°C
TAJR105*010#NJ R 1 10 85 7 125 0.5 4 25 47 42 19 1
TAJS105*010#NJ S 1 10 85 7 125 0.5 4 25 51 46 20 1
TAJA155*010#NJ A 1.5 10 85 7 125 0.5 6 10 87 78 35 1
TAJR155*010#NJ R 1.5 10 85 7 125 0.5 6 20 52 47 21 1
TAJS155*010#NJ S 1.5 10 85 7 125 0.5 6 20 57 51 23 1
TAJA225*010#NJ A 2.2 10 85 7 125 0.5 6 7 104 93 41 1
TAJR225*010#NJ R 2.2 10 85 7 125 0.5 6 15 61 54 24 1
TAJS225*010#NJ S 2.2 10 85 7 125 0.5 6 12 74 66 29 1
TAJA335*010#NJ A 3.3 10 85 7 125 0.5 6 5.5 117 105 47 1
TAJK335*010#NJ K 3.3 10 85 7 125 0.5 6 5.5 109 98 43 1
TAJR335*010#NJ R 3.3 10 85 7 125 0.5 6 8 83 75 33 1
TAJS335*010#NJ S 3.3 10 85 7 125 0.5 6 8 90 81 36 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
032720
A H A A man em; (20.4mm wax |
10 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
TAJT335*010#NJ T 3.3 10 85 7 125 0.5 6 6 115 104 46 1
TAJA475*010#NJ A 4.7 10 85 7 125 0.5 6 5 122 110 49 1
TAJB475*010#NJ B 4.7 10 85 7 125 0.5 6 4 146 131 58 1
TAJR475*010#NJ R 4.7 10 85 7 125 0.5 6 9 78 70 31 1
TAJS475*010#NJ S 4.7 10 85 7 125 0.5 6 5 114 103 46 1
TAJT475*010#NJ T 4.7 10 85 7 125 0.5 6 5 126 114 51 1
TAJA685*010#NJ A 6.8 10 85 7 125 0.7 6 4 137 123 55 1
TAJB685*010#NJ B 6.8 10 85 7 125 0.7 6 3 168 151 67 1
TAJP685*010#NJ P 6.8 10 85 7 125 0.6 6 5 110 99 44 1
TAJR685*010#NJ R 6.8 10 85 7 125 0.7 6 5.2 103 93 41 1
TAJS685*010#NJ S 6.8 10 85 7 125 0.7 6 4 127 115 51 1
TAJT685*010#NJ T 6.8 10 85 7 125 0.7 6 4 141 127 57 1
TAJA106*010#NJ A 10 10 85 7 125 1 6 3 158 142 63 1
TAJB106*010#NJ B 10 10 85 7 125 1 6 2.1 201 181 80 1
TAJC106*010#NJ C 10 10 85 7 125 1 6 2.5 210 189 84 1
TAJK106*010#NJ K 10 10 85 7 125 1 6 2.2 172 155 69 1
TAJP106*010#NJ P 10 10 85 7 125 1 8 6 100 90 40 1
TAJR106M010#NJ R 10 10 85 7 125 1 20 6 96 86 38 1
TAJS106*010#NJ S 10 10 85 7 125 1 8 3 147 132 59 1
TAJT106*010#NJ T 10 10 85 7 125 1 6 3 163 147 65 1
TAJA156*010#NJ A 15 10 85 7 125 1.5 6 3.2 153 138 61 1
TAJB156*010#NJ B 15 10 85 7 125 1.5 6 2.8 174 157 70 1
TAJC156*010#NJ C 15 10 85 7 125 1.5 6 2 235 211 94 1
TAJS156*010#NJ S 15 10 85 7 125 1.5 6 2 180 162 72 1
TAJT156*010#NJ T 15 10 85 7 125 1.5 8 2.8 169 152 68 1
TAJW156*010#NJ W 15 10 85 7 125 1.5 6 0.7 359 323 143 1
TAJA226*010#NJ A 22 10 85 7 125 2.2 8 3 158 142 63 1
TAJB226*010#NJ B 22 10 85 7 125 2.2 6 2.4 188 169 75 1
TAJC226*010#NJ C 22 10 85 7 125 2.2 6 1.8 247 222 99 1
TAJT226*010#NJ T 22 10 85 7 125 2.2 8 2.2 191 172 76 1
TAJW226*010#NJ W 22 10 85 7 125 2.2 6 0.6 387 349 155 1
TAJA336*010#NJ A 33 10 85 7 125 3.3 8 1.7 210 189 84 1
TAJB336*010#NJ B 33 10 85 7 125 3.3 6 1.8 217 196 87 1
TAJC336*010#NJ C 33 10 85 7 125 3.3 6 1.6 262 236 105 1
TAJD336*010#NJ D 33 10 85 7 125 3.3 6 1.1 369 332 148 1
TAJW336*010#NJ W 33 10 85 7 125 3.3 6 1.6 237 213 95 1
TAJB476*010#NJ B 47 10 85 7 125 4.7 8 1 292 262 117 1
TAJC476*010#NJ C 47 10 85 7 125 4.7 6 1.2 303 272 121 1
TAJD476*010#NJ D 47 10 85 7 125 4.7 6 0.4 612 551 245 1
TAJH476*006#NJ H 47 10 85 7 125 4.7 8 1.0 283 255 113 1
TAJW476*010#NJ W 47 10 85 7 125 4.7 6 1.4 254 228 101 1
TAJY476*010#NJ Y 47 10 85 7 125 4.7 6 0.5 500 450 200 11)
TAJB686*010#NJ B 68 10 85 7 125 6.8 8 1.4 246 222 99 1
TAJC686*010#NJ C 68 10 85 7 125 6.8 6 1.3 291 262 116 1
TAJD686*010#NJ D 68 10 85 7 125 6.8 6 0.9 408 367 163 1
TAJW686*010#NJ W 68 10 85 7 125 6.8 6 1.2 274 246 110 1
TAJY686*010#NJ Y 68 10 85 7 125 6.8 6 0.9 373 335 149 11)
TAJB107*010#NJ B 100 10 85 7 125 10 8 1.4 246 222 99 1
TAJC107*010#NJ C 100 10 85 7 125 10 8 1.2 303 272 121 1
TAJD107*010#NJ D 100 10 85 7 125 10 6 0.9 408 367 163 1
TAJE107*010#NJ E 100 10 85 7 125 10 6 0.9 428 385 171 11)
TAJW107*010#NJ W 100 10 85 7 125 10 6 0.4 474 427 190 1
TAJX107*010#NJ X 100 10 85 7 125 10 8 0.9 333 300 133 11)
TAJY107*010#NJ Y 100 10 85 7 125 10 6 0.9 373 335 149 11)
TAJC157*010#NJ C 150 10 85 7 125 15 8 0.9 350 315 140 1
TAJD157*010#NJ D 150 10 85 7 125 15 8 0.9 408 367 163 1
TAJE157*010#NJ E 150 10 85 7 125 15 8 0.9 428 385 171 11)
TAJF157*010#NJ F 150 10 85 7 125 15 10 0.3 577 520 231 1
TAJX157M010#NJ X150 10 85 7 125 15 6 0.3 577 520 231 11)
TAJY157*010#NJ Y 150 10 85 7 125 15 6 1.2 323 290 129 11)
TAJC227*010#NJ C 220 10 85 7 125 22 16 0.5 469 422 188 1
TAJD227*010#NJ D 220 10 85 7 125 22 8 0.5 548 493 219 1
TAJE227*010#NJ E 220 10 85 7 125 22 8 0.5 574 517 230 11)
TAJY227*010#NJ Y 220 10 85 7 125 22 10 0.5 500 450 200 11)
TAJD337*010#NJ D 330 10 85 7 125 33 8 0.9 408 367 163 1
TAJE337*010#NJ E 330 10 85 7 125 33 8 0.9 428 385 171 11)
TAJV337*010#NJ V 330 10 85 7 125 33 10 0.9 527 474 211 11)
TAJE477*010#NJ E 470 10 85 7 125 47 10 0.5 574 517 230 11)
TAJU477*010RNJ U 470 10 85 7 125 47 12 0.5 574 517 230 11)
TAJV477*010#NJ V 470 10 85 7 125 47 10 0.5 707 636 283 11)
TAJE687M010#NJV E 680 10 85 7 125 68 18 0.4 642 578 257 3
TAJV687M010#NJV V 680 10 85 7 125 68 18 0.4 791 712 316 3
TAJ Series
Standard and Low Profile Tantalum Capacitors
010521
A H A A man em; (20.4mm wax |
11
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
16 Volt @ 85°C
TAJR684*016#NJ R 0.68 16 85 10 125 0.5 4 25 47 42 19 1
TAJS684*016#NJ S 0.68 16 85 10 125 0.5 4 25 51 46 20 1
TAJA105*016#NJ A 1 16 85 10 125 0.5 4 11 83 74 33 1
TAJR105*016#NJ R 1 16 85 10 125 0.5 4 20 52 47 21 1
TAJS105*016#NJ S 1 16 85 10 125 0.5 4 15 66 59 26 1
TAJT105*016#NJ T 1 16 85 10 125 0.5 4 5 126 114 51 1
TAJA155*016#NJ A 1.5 16 85 10 125 0.5 6 8 97 87 39 1
TAJR155*016#NJ R 1.5 16 85 10 125 0.5 6 10 74 67 30 1
TAJS155*016#NJ S 1.5 16 85 10 125 0.5 6 12 74 66 29 1
TAJA225*016#NJ A 2.2 16 85 10 125 0.5 6 6.5 107 97 43 1
TAJB225*016#NJ B 2.2 16 85 10 125 0.5 6 2.3 192 173 77 1
TAJR225*016#NJ R 2.2 16 85 10 125 0.5 6 6.5 92 83 37 1
TAJS225*016#NJ S 2.2 16 85 10 125 0.5 6 6 104 94 42 1
TAJT225*016#NJ T 2.2 16 85 10 125 0.5 6 6.5 111 100 44 1
TAJA335*016#NJ A 3.3 16 85 10 125 0.5 6 5 122 110 49 1
TAJB335*016#NJ B 3.3 16 85 10 125 0.5 6 4.5 137 124 55 1
TAJR335*016#NJ R 3.3 16 85 10 125 0.5 8 5 105 94 42 1
TAJS335*016#NJ S 3.3 16 85 10 125 0.5 6 5 114 103 46 1
TAJT335*016#NJ T 3.3 16 85 10 125 0.5 6 5 126 114 51 1
TAJA475*016#NJ A 4.7 16 85 10 125 0.8 6 4 137 123 55 1
TAJB475*016#NJ B 4.7 16 85 10 125 0.8 6 3.5 156 140 62 1
TAJK475*016#NJ K 4.7 16 85 10 125 0.8 6 3.1 145 130 58 1
TAJP475*016#NJ P 4.7 16 85 10 125 0.8 8 5 110 99 44 1
TAJS475*016#NJ S 4.7 16 85 10 125 0.8 8 4 127 115 51 1
TAJT475*016#NJ T 4.7 16 85 10 125 0.8 6 3.1 161 145 64 1
TAJA685*016#NJ A 6.8 16 85 10 125 1.1 6 3.5 146 132 59 1
TAJB685*016#NJ B 6.8 16 85 10 125 1.1 6 2.5 184 166 74 1
TAJC685*016#NJ C 6.8 16 85 10 125 1.1 6 2.5 210 189 84 1
TAJS685*016#NJ S 6.8 16 85 10 125 1.1 8 2.4 165 148 66 1
TAJT685*016#NJ T 6.8 16 85 10 125 1.1 6 3.5 151 136 60 1
TAJA106*016#NJ A 10 16 85 10 125 1.6 6 3 158 142 63 1
TAJB106*016#NJ B 10 16 85 10 125 1.6 6 2.8 174 157 70 1
TAJC106*016#NJ C 10 16 85 10 125 1.6 6 2 235 211 94 1
TAJT106*016#NJ T 10 16 85 10 125 1.6 8 2.2 191 172 76 1
TAJW106*016#NJ W 10 16 85 10 125 1.6 6 2 212 191 85 1
TAJA156*016#NJ A 15 16 85 10 125 2.4 6 2 194 174 77 1
TAJB156*016#NJ B 15 16 85 10 125 2.4 6 2.5 184 166 74 1
TAJC156*016#NJ C 15 16 85 10 125 2.4 6 1.8 247 222 99 1
TAJT156M016#NJ T 15 16 85 10 125 2.4 6 2 200 180 80 1
TAJW156*016#NJ W 15 16 85 10 125 2.4 6 0.7 359 323 143 1
TAJA226M016#NJ A 22 16 85 10 125 3.5 10 2.3 181 163 72 1
TAJB226*016#NJ B 22 16 85 10 125 3.5 6 2.3 192 173 77 1
TAJC226*016#NJ C 22 16 85 10 125 3.5 6 1 332 298 133 1
TAJD226*016#NJ D 22 16 85 10 125 3.5 6 1.1 369 332 148 1
TAJW226*016#NJ W 22 16 85 10 125 3.5 6 1.6 237 213 95 1
TAJB336*016#NJ B 33 16 85 10 125 5.3 8 2.1 201 181 80 1
TAJC336*016#NJ C 33 16 85 10 125 5.3 6 1.5 271 244 108 1
TAJD336*016#NJ D 33 16 85 10 125 5.3 6 0.9 408 367 163 1
TAJW336*016#NJ W 33 16 85 10 125 5.3 6 1.5 245 220 98 1
TAJY336*016#NJ Y 33 16 85 10 125 5.3 6 0.9 373 335 149 11)
TAJC476*016#NJ C 47 16 85 10 125 7.5 6 0.5 469 422 188 1
TAJD476*016#NJ D 47 16 85 10 125 7.5 6 0.9 408 367 163 1
TAJW476*016#NJ W 47 16 85 10 125 7.5 6 0.4 474 427 190 1
TAJX476*016#NJ X 47 16 85 10 125 7.5 6 0.75 365 329 146 11)
TAJY476*016#NJ Y 47 16 85 10 125 7.5 6 0.7 423 380 169 11)
TAJC686*016#NJ C 68 16 85 10 125 10.9 6 1.3 291 262 116 1
TAJD686*016#NJ D 68 16 85 10 125 10.9 6 0.9 408 367 163 1
TAJF686*016#NJ F 68 16 85 10 125 10.9 10 0.4 500 450 200 1
TAJX686*016#NJ X 68 16 85 10 125 10.9 8 0.6 408 367 163 11)
TAJY686*016#NJ Y 68 16 85 10 125 10.9 6 0.9 373 335 149 11)
TAJC107*016#NJ C 100 16 85 10 125 16 8 1 332 298 133 1
TAJD107*016#NJ D 100 16 85 10 125 16 6 0.6 500 450 200 1
TAJE107*016#NJ E 100 16 85 10 125 16 6 0.9 428 385 171 11)
TAJF107M016#NJ F100 16 85 10 125 16 10 0.4 500 450 200 1
TAJY107*016#NJ Y 100 16 85 10 125 16 8 0.9 373 335 149 11)
TAJD157*016#NJ D 150 16 85 10 125 24 6 0.9 408 367 163 1
TAJE157*016#NJ E 150 16 85 10 125 24 8 0.3 742 667 297 11)
TAJV157*016#NJ V 150 16 85 10 125 24 8 0.5 707 636 283 11)
TAJY157M016#NJ Y 150 16 85 10 125 24 15 0.3 645 581 258 11)
TAJD227M016#NJV D 220 16 85 10 125 35.2 10 0.5 548 493 219 3
TAJE227*016#NJ E 220 16 85 10 125 35.2 10 0.5 574 517 230 11)
TAJV227*016#NJ V 220 16 85 10 125 35.2 8 0.9 527 474 211 11)
TAJE337M016#NJ E 330 16 85 10 125 52.8 30 0.4 642 578 257 11)
TAJ Series
Standard and Low Profile Tantalum Capacitors
032720
A H A A man em; (20.4mm wax |
12 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
20 Volt @ 85°C
TAJR104*020#NJ R 0.1 20 85 13 125 0.5 4 25 47 42 19 1
TAJS104*020#NJ S 0.1 20 85 13 125 0.5 4 25 51 46 20 1
TAJR154*020#NJ R 0.15 20 85 13 125 0.5 4 25 47 42 19 1
TAJS154*020#NJ S 0.15 20 85 13 125 0.5 4 25 51 46 20 1
TAJR224*020#NJ R 0.22 20 85 13 125 0.5 4 25 47 42 19 1
TAJS224*020#NJ S 0.22 20 85 13 125 0.5 4 25 51 46 20 1
TAJR334*020#NJ R 0.33 20 85 13 125 0.5 4 25 47 42 19 1
TAJS334*020#NJ S 0.33 20 85 13 125 0.5 4 25 51 46 20 1
TAJR474*020#NJ R 0.47 20 85 13 125 0.5 4 25 47 42 19 1
TAJS474*020#NJ S 0.47 20 85 13 125 0.5 4 25 51 46 20 1
TAJR684*020#NJ R 0.68 20 85 13 125 0.5 4 20 52 47 21 1
TAJS684*020#NJ S 0.68 20 85 13 125 0.5 4 25 51 46 20 1
TAJT684*020#NJ T 0.68 20 85 13 125 0.5 4 15 73 66 29 1
TAJA105*020#NJ A 1 20 85 13 125 0.5 4 9 91 82 37 1
TAJR105*020#NJ R 1 20 85 13 125 0.5 4 20 52 47 21 1
TAJS105*020#NJ S 1 20 85 13 125 0.5 4 12 74 66 29 1
TAJT105*020#NJ T 1 20 85 13 125 0.5 4 9 94 85 38 1
TAJA155*020#NJ A 1.5 20 85 13 125 0.5 6 6.5 107 97 43 1
TAJP155*020#NJ P 1.5 20 85 13 125 0.5 6 9.6 79 71 32 1
TAJR155*020#NJ R 1.5 20 85 13 125 0.5 6 9.6 76 68 30 1
TAJS155*020#NJ S 1.5 20 85 13 125 0.5 6 5.4 110 99 44 1
TAJT155*020#NJ T 1.5 20 85 13 125 0.5 6 6.5 111 100 44 1
TAJA225*020#NJ A 2.2 20 85 13 125 0.5 6 5.3 119 107 48 1
TAJB225*020#NJ B 2.2 20 85 13 125 0.5 6 3.5 156 140 62 1
TAJP225*020#NJ P 2.2 20 85 13 125 0.5 6 8.3 85 77 34 1
TAJR225*020#NJ R 2.2 20 85 13 125 0.5 6 6 96 86 38 1
TAJS225*020#NJ S 2.2 20 85 13 125 0.5 6 4.5 120 108 48 1
TAJT225*020#NJ T 2.2 20 85 13 125 0.5 6 6 115 104 46 1
TAJA335*020#NJ A 3.3 20 85 13 125 0.7 6 4.5 129 116 52 1
TAJB335*020#NJ B 3.3 20 85 13 125 0.7 6 3 168 151 67 1
TAJT335*020#NJ T 3.3 20 85 13 125 0.7 6 3 163 147 65 1
TAJA475*020#NJ A 4.7 20 85 13 125 0.9 6 4 137 123 55 1
TAJB475*020#NJ B 4.7 20 85 13 125 0.9 6 3 168 151 67 1
TAJC475*020#NJ C 4.7 20 85 13 125 0.9 6 2.8 198 178 79 1
TAJT475*020#NJ T 4.7 20 85 13 125 0.9 6 3.1 161 145 64 1
TAJA685*020#NJ A 6.8 20 85 13 125 1.4 6 2.4 177 159 71 1
TAJB685*020#NJ B 6.8 20 85 13 125 1.4 6 2.5 184 166 74 1
TAJC685*020#NJ C 6.8 20 85 13 125 1.4 6 2 235 211 94 1
TAJT685*020#NJ T 6.8 20 85 13 125 1.4 6 2.6 175 158 70 1
TAJB106*020#NJ B 10 20 85 13 125 2 6 2.1 201 181 80 1
TAJC106*020#NJ C 10 20 85 13 125 2 6 1.2 303 272 121 1
TAJW106*020#NJ W 10 20 85 13 125 2 6 1.9 218 196 87 1
TAJB156*020#NJ B 15 20 85 13 125 3 6 2 206 186 82 1
TAJC156*020#NJ C 15 20 85 13 125 3 6 1.7 254 229 102 1
TAJD156*020#NJ D 15 20 85 13 125 3 6 1.1 369 332 148 1
TAJW156*020#NJ W 15 20 85 13 125 3 6 1.7 230 207 92 1
TAJB226*020#NJ B 22 20 85 13 125 4.4 6 1.8 217 196 87 1
TAJC226*020#NJ C 22 20 85 13 125 4.4 6 1.6 262 236 105 1
TAJD226*020#NJ D 22 20 85 13 125 4.4 6 0.9 408 367 163 1
TAJW226*020#NJ W 22 20 85 13 125 4.4 6 1.6 237 213 95 1
TAJY226*020#NJ Y 22 20 85 13 125 4.4 6 0.9 373 335 149 11)
TAJC336*020#NJ C 33 20 85 13 125 6.6 6 1.5 271 244 108 1
TAJD336*020#NJ D 33 20 85 13 125 6.6 6 0.9 408 367 163 1
TAJX336*020#NJ X 33 20 85 13 125 6.6 6 0.5 447 402 179 11)
TAJY336*020#NJ Y 33 20 85 13 125 6.6 6 0.6 456 411 183 11)
TAJC476*020#NJ C 47 20 85 13 125 9.4 6 0.5 469 422 188 1
TAJD476*020#NJ D 47 20 85 13 125 9.4 6 0.9 408 367 163 1
TAJE476*020#NJ E 47 20 85 13 125 9.4 6 0.9 428 385 171 11)
TAJX476*020#NJ X 47 20 85 13 125 9.4 6 0.4 500 450 200 11)
TAJY476*020#NJ Y 47 20 85 13 125 9.4 6 0.9 373 335 149 11)
TAJC686M020#NJ C 68 20 85 13 125 13.6 8 0.5 469 422 188 1
TAJD686*020#NJ D 68 20 85 13 125 13.6 6 0.4 612 551 245 1
TAJE686*020#NJ E 68 20 85 13 125 13.6 6 0.9 428 385 171 11)
TAJY686*020#NJ Y 68 20 85 13 125 13.6 6 0.9 373 335 149 11)
TAJD107*020#NJ D 100 20 85 13 125 20 6 0.5 548 493 219 1
TAJE107*020#NJ E 100 20 85 13 125 20 6 0.4 642 578 257 11)
TAJV107*020#NJ V 100 20 85 13 125 20 8 0.9 527 474 211 11)
TAJE157*020#NJ E 150 20 85 13 125 30 8 0.3 742 667 297 11)
TAJV157*020#NJ V 150 20 85 13 125 30 8 0.3 913 822 365 11)
TAJ Series
Standard and Low Profile Tantalum Capacitors
032720
A H A A (man em; comm wax |
13
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
25 Volt @ 85°C
TAJR154*025#NJ R 0.15 25 85 17 125 0.5 4 24 48 43 19 1
TAJR224*025#NJ R 0.22 25 85 17 125 0.5 4 21 51 46 20 1
TAJR334*025#NJ R 0.33 25 85 17 125 0.5 4 17 57 51 23 1
TAJA474*025#NJ A 0.47 25 85 17 125 0.5 4 14 73 66 29 1
TAJR474*025#NJ R 0.47 25 85 17 125 0.5 4 15 61 54 24 1
TAJS474*025#NJ S 0.47 25 85 17 125 0.5 4 9 85 76 34 1
TAJA684*025#NJ A 0.68 25 85 17 125 0.5 4 10 87 78 35 1
TAJR684*025#NJ R 0.68 25 85 17 125 0.5 4 13 65 59 26 1
TAJS684*025#NJ S 0.68 25 85 17 125 0.5 4 8 90 81 36 1
TAJA105*025#NJ A 1 25 85 17 125 0.5 4 8 97 87 39 1
TAJP105*025#NJ P 1 25 85 17 125 0.5 4 11 74 66 30 1
TAJR105*025#NJ R 1 25 85 17 125 0.5 4 8 83 75 33 1
TAJS105*025#NJ S 1 25 85 17 125 0.5 4 8 90 81 36 1
TAJA155*025#NJ A 1.5 25 85 17 125 0.5 6 7.5 100 90 40 1
TAJB155*025#NJ B 1.5 25 85 17 125 0.5 6 5 130 117 52 1
TAJP155*025#NJ P 1.5 25 85 17 125 0.5 6 9.6 79 71 32 1
TAJS155*025#NJ S 1.5 25 85 17 125 0.5 6 5.4 110 99 44 1
TAJT155*025#NJ T 1.5 25 85 17 125 0.5 6 5 126 114 51 1
TAJA225*025#NJ A 2.2 25 85 17 125 0.6 6 7 104 93 41 1
TAJB225*025#NJ B 2.2 25 85 17 125 0.6 6 4.5 137 124 55 1
TAJT225*025#NJ T 2.2 25 85 17 125 0.6 6 4.5 133 120 53 1
TAJA335*025#NJ A 3.3 25 85 17 125 0.8 6 3.7 142 128 57 1
TAJB335*025#NJ B 3.3 25 85 17 125 0.8 6 3.5 156 140 62 1
TAJC335*025#NJ C 3.3 25 85 17 125 0.8 6 2.8 198 178 79 1
TAJT335*025#NJ T 3.3 25 85 17 125 0.8 6 3.5 151 136 60 1
TAJW335*025#NJ W 3.3 25 85 17 125 0.8 6 1.6 237 213 95 1
TAJA475*025#NJ A 4.7 25 85 17 125 1.2 6 3.1 156 140 62 1
TAJB475*025#NJ B 4.7 25 85 17 125 1.2 6 1.5 238 214 95 1
TAJC475*025#NJ C 4.7 25 85 17 125 1.2 6 2.4 214 193 86 1
TAJT475*025#NJ T 4.7 25 85 17 125 1.2 6 3.1 161 145 64 1
TAJW475*025#NJ W 4.7 25 85 17 125 1.2 6 1.2 274 246 110 1
TAJB685*025#NJ B 6.8 25 85 17 125 1.7 6 2.8 174 157 70 1
TAJC685*025#NJ C 6.8 25 85 17 125 1.7 6 2 235 211 94 1
TAJW685*025#NJ W 6.8 25 85 17 125 1.7 6 2 212 191 85 1
TAJB106*025#NJ B 10 25 85 17 125 2.5 6 2.5 184 166 74 1
TAJC106*025#NJ C 10 25 85 17 125 2.5 6 1.8 247 222 99 1
TAJD106*025#NJ D 10 25 85 17 125 2.5 6 1.2 354 318 141 1
TAJW106*025#NJ W 10 25 85 17 125 2.5 6 1.8 224 201 89 1
TAJC156*025#NJ C 15 25 85 17 125 3.8 6 1.6 262 236 105 1
TAJD156*025#NJ D 15 25 85 17 125 3.8 6 1 387 349 155 1
TAJY156*025#NJ Y 15 25 85 17 125 3.8 6 1 354 318 141 11)
TAJC226*025#NJ C 22 25 85 17 125 5.5 6 1.4 280 252 112 1
TAJD226*025#NJ D 22 25 85 17 125 5.5 6 0.9 408 367 163 1
TAJF226*025#NJ F 22 25 85 17 125 5.5 6 1 316 285 126 1
TAJY226*025#NJ Y 22 25 85 17 125 5.5 6 0.8 395 356 158 11)
TAJC336*025#NJ C 33 25 85 17 125 8.3 6 0.9 350 315 140 1
TAJD336*025#NJ D 33 25 85 17 125 8.3 6 0.9 408 367 163 1
TAJE336*025#NJ E 33 25 85 17 125 8.3 6 0.9 428 385 171 11)
TAJF336*025#NJ F 33 25 85 17 125 8.3 6 0.9 333 300 133 1
TAJY336*025#NJ Y 33 25 85 17 125 8.3 6 0.5 500 450 200 11)
TAJD476*025#NJ D 47 25 85 17 125 11.8 6 0.9 408 367 163 1
TAJE476*025#NJ E 47 25 85 17 125 11.8 6 0.9 428 385 171 11)
TAJY476*025#NJ Y 47 25 85 17 125 11.8 6 0.9 373 335 149 11)
TAJD686*025#NJ D 68 25 85 17 125 17 6 0.9 408 367 163 1
TAJE686*025#NJ E 68 25 85 17 125 17 6 0.9 428 385 171 11)
TAJV686*025#NJ V 68 25 85 17 125 17 6 0.9 527 474 211 11)
TAJE107*025#NJ E 100 25 85 17 125 25 10 0.3 742 667 297 11)
TAJV107*025#NJ V 100 25 85 17 125 25 8 0.4 791 712 316 11)
TAJV157M025#NJ V 150 25 85 17 125 37.5 10 0.4 791 712 316 11)
35 Volt @ 85°C
TAJA104*035#NJ A 0.1 35 85 23 125 0.5 4 24 56 50 22 1
TAJR104*035#NJ R 0.1 35 85 23 125 0.5 4 29 44 39 17 1
TAJS104*035#NJ S 0.1 35 85 23 125 0.5 4 24 52 47 21 1
TAJA154*035#NJ A 0.15 35 85 23 125 0.5 4 21 60 54 24 1
TAJR154*035#NJ R 0.15 35 85 23 125 0.5 4 24 48 43 19 1
TAJS154*035#NJ S 0.15 35 85 23 125 0.5 4 21 56 50 22 1
TAJA224*035#NJ A 0.22 35 85 23 125 0.5 4 18 65 58 26 1
TAJR224*035#NJ R 0.22 35 85 23 125 0.5 4 21 51 46 20 1
TAJS224*035#NJ S 0.22 35 85 23 125 0.5 4 18 60 54 24 1
TAJA334*035#NJ A 0.33 35 85 23 125 0.5 4 15 71 64 28 1
TAJR334*035#NJ R 0.33 35 85 23 125 0.5 4 17 57 51 23 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
032720
A H A A man em; (20.4mm wax |
14 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
TAJS334*035#NJ S 0.33 35 85 23 125 0.5 4 15 66 59 26 1
TAJA474*035#NJ A 0.47 35 85 23 125 0.5 4 12 79 71 32 1
TAJB474*035#NJ B 0.47 35 85 23 125 0.5 4 10 92 83 37 1
TAJR474*035#NJ R 0.47 35 85 23 125 0.5 4 15 61 54 24 1
TAJS474*035#NJ S 0.47 35 85 23 125 0.5 4 12 74 66 29 1
TAJT474*035#NJ T 0.47 35 85 23 125 0.5 4 10 89 80 36 1
TAJA684*035#NJ A 0.68 35 85 23 125 0.5 4 8 97 87 39 1
TAJB684*035#NJ B 0.68 35 85 23 125 0.5 4 8 103 93 41 1
TAJP684*035#NJ P 0.68 35 85 23 125 0.5 4 13 68 61 27 1
TAJS684*035#NJ S 0.68 35 85 23 125 0.5 4 8 90 81 36 1
TAJT684*035#NJ T 0.68 35 85 23 125 0.5 4 8 100 90 40 1
TAJA105*035#NJ A 1 35 85 23 125 0.5 4 7.5 100 90 40 1
TAJB105*035#NJ B 1 35 85 23 125 0.5 4 6.5 114 103 46 1
TAJP105*035#NJ P 1 35 85 23 125 0.5 4 11 74 66 30 1
TAJS105*035#NJ S 1 35 85 23 125 0.5 4 7.5 93 84 37 1
TAJT105*035#NJ T 1 35 85 23 125 0.5 4 6.5 111 100 44 1
TAJA155*035#NJ A 1.5 35 85 23 125 0.5 6 7.5 100 90 40 1
TAJB155*035#NJ B 1.5 35 85 23 125 0.5 6 5.2 128 115 51 1
TAJC155*035#NJ C 1.5 35 85 23 125 0.5 6 4.5 156 141 63 1
TAJT155*035#NJ T 1.5 35 85 23 125 0.5 6 5.2 124 112 50 1
TAJA225*035#NJ A 2.2 35 85 23 125 0.8 6 4.5 129 116 52 1
TAJB225*035#NJ B 2.2 35 85 23 125 0.8 6 4.2 142 128 57 1
TAJC225*035#NJ C 2.2 35 85 23 125 0.8 6 3.5 177 160 71 1
TAJT225*035#NJ T 2.2 35 85 23 125 0.8 6 4.2 138 124 55 1
TAJB335*035#NJ B 3.3 35 85 23 125 1.2 6 3.5 156 140 62 1
TAJC335*035#NJ C 3.3 35 85 23 125 1.2 6 2.5 210 189 84 1
TAJW335*035#NJ W 3.3 35 85 23 125 1.2 6 1.6 237 213 95 1
TAJB475*035#NJ B 4.7 35 85 23 125 1.6 6 3.1 166 149 66 1
TAJC475*035#NJ C 4.7 35 85 23 125 1.6 6 2.2 224 201 89 1
TAJD475*035#NJ D 4.7 35 85 23 125 1.6 6 1.5 316 285 126 1
TAJW475*035#NJ W 4.7 35 85 23 125 1.6 6 2.2 202 182 81 1
TAJC685*035#NJ C 6.8 35 85 23 125 2.4 6 1.8 247 222 99 1
TAJD685*035#NJ D 6.8 35 85 23 125 2.4 6 1.3 340 306 136 1
TAJY685*035#NJ Y 6.8 35 85 23 125 2.3 6 0.9 373 335 149 11)
TAJC106*035#NJ C 10 35 85 23 125 3.5 6 1.6 262 236 105 1
TAJD106*035#NJ D 10 35 85 23 125 3.5 6 1 387 349 155 1
TAJE106*035#NJ E 10 35 85 23 125 3.5 6 0.9 428 385 171 11)
TAJX106*035#NJ X 10 35 85 23 125 3.5 6 0.7 378 340 151 11)
TAJY106*035#NJ Y 10 35 85 23 125 3.5 6 1 354 318 141 11)
TAJC156*035#NJ C 15 35 85 23 125 5.3 6 1.4 280 252 112 1
TAJD156*035#NJ D 15 35 85 23 125 5.3 6 0.9 408 367 163 1
TAJY156*035#NJ Y 15 35 85 23 125 5.3 6 0.6 456 411 183 11)
TAJD226*035#NJ D 22 35 85 23 125 7.7 6 0.9 408 367 163 1
TAJE226*035#NJ E 22 35 85 23 125 7.7 6 0.5 574 517 230 11)
TAJY226*035#NJ Y 22 35 85 23 125 7.7 6 0.5 500 450 200 11)
TAJD336*035#NJ D 33 35 85 23 125 11.6 6 0.9 408 367 163 1
TAJE336*035#NJ E 33 35 85 23 125 11.6 6 0.9 428 385 171 11)
TAJV336*035#NJ V 33 35 85 23 125 11.6 6 0.5 707 636 283 11)
TAJD476*035#NJV D 47 35 85 23 125 16.5 6 0.9 408 367 163 3
TAJE476*035#NJ E 47 35 85 23 125 16.5 6 0.9 428 385 171 11)
TAJV476*035#NJ V 47 35 85 23 125 16.5 6 0.4 791 712 316 11)
TAJV686*035#NJ V 68 35 85 23 125 23.8 6 0.5 707 636 283 11)
50 Volt @ 85°C
TAJA104*050#NJ A 0.1 50 85 33 125 0.5 4 22 58 53 23 1
TAJS104*050#NJ S 0.1 50 85 33 125 0.5 4 19 58 53 23 1
TAJA154*050#NJ A 0.15 50 85 33 125 0.5 4 15 71 64 28 1
TAJB154*050#NJ B 0.15 50 85 33 125 0.5 4 17 71 64 28 1
TAJS154*050#NJ S 0.15 50 85 33 125 0.5 4 16 64 57 25 1
TAJA224*050#NJ A 0.22 50 85 33 125 0.5 4 18 65 58 26 1
TAJB224*050#NJ B 0.22 50 85 33 125 0.5 4 14 78 70 31 1
TAJP224*050#NJ P 0.22 50 85 33 125 0.5 4 17 59 53 24 1
TAJR224*050#NJ R 0.22 50 85 33 125 0.5 4 17 57 51 23 1
TAJS224*050#NJ S 0.22 50 85 33 125 0.5 4 13 71 64 28 1
TAJA334*050#NJ A 0.33 50 85 33 125 0.5 4 17 66 60 27 1
TAJB334*050#NJ B 0.33 50 85 33 125 0.5 4 12 84 76 34 1
TAJP334*050#NJ P 0.33 50 85 33 125 0.5 4 17 59 53 24 1
TAJR334M050#NJ R 0.33 50 85 33 125 0.5 4 17 57 51 23 1
TAJS334*050#NJ S 0.33 50 85 33 125 0.5 4 11 77 69 31 1
TAJT334*050#NJ T 0.33 50 85 33 125 0.5 4 11 85 77 34 1
TAJA474*050#NJ A 0.47 50 85 33 125 0.5 4 9.5 89 80 36 1
TAJB474*050#NJ B 0.47 50 85 33 125 0.5 4 9.5 95 85 38 1
TAJC474*050#NJ C 0.47 50 85 33 125 0.5 4 8 117 106 47 1
TAJ Series
Standard and Low Profile Tantalum Capacitors
122320
y @ /‘\'/) ( n A A mew mus coww
15
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC
TAJS474*050#NJ S 0.47 50 85 33 125 0.5 4 9.5 83 74 33 1
TAJT474*050#NJ T 0.47 50 85 33 125 0.5 4 9.5 92 83 37 1
TAJA684*050#NJ A 0.68 50 85 33 125 0.5 4 7.9 97 88 39 1
TAJB684*050#NJ B 0.68 50 85 33 125 0.5 4 8 103 93 41 1
TAJC684*050#NJ C 0.68 50 85 33 125 0.5 4 7 125 113 50 1
TAJA105*050#NJ A 1 50 85 33 125 0.5 4 6.6 107 96 43 1
TAJB105*050#NJ B 1 50 85 33 125 0.5 6 7 110 99 44 1
TAJC105*050#NJ C 1 50 85 33 125 0.5 4 5.5 141 127 57 1
TAJW105*050#NJ W 1 50 85 33 125 0.5 6 4.4 143 129 57 1
TAJB155*050#NJ B 1.5 50 85 33 125 0.8 8 5.4 125 113 50 1
TAJC155*050#NJ C 1.5 50 85 33 125 0.8 6 4.5 156 141 63 1
TAJD155*050#NJ D 1.5 50 85 33 125 0.8 6 4 194 174 77 1
TAJW155*050#NJ W 1.5 50 85 33 125 0.8 6 3.1 170 153 68 1
TAJB225*050#NJ B 2.2 50 85 33 125 1.1 8 4.5 137 124 55 1
TAJC225*050#NJ C 2.2 50 85 33 125 1.1 8 2.5 210 189 84 1
TAJD225*050#NJ D 2.2 50 85 33 125 1.1 6 2.5 245 220 98 1
TAJW225*050#NJ W 2.2 50 85 33 125 1.1 8 2.5 190 171 76 1
TAJC335*050#NJ C 3.3 50 85 33 125 1.6 6 2.5 210 189 84 1
TAJD335*050#NJ D 3.3 50 85 33 125 1.7 6 2 274 246 110 1
TAJY335*050#NJ Y 3.3 50 85 33 125 1.7 4 1.5 289 260 115 11)
TAJC475*050#NJ C 4.7 50 85 33 125 2.4 6 1.4 280 252 112 1
TAJD475*050#NJ D 4.7 50 85 33 125 2.4 6 1.4 327 295 131 1
TAJX475*050#NJV X 4.7 50 85 33 125 2.4 6 1.0 316 285 126 3
TAJY475*050#NJ Y 4.7 50 85 33 125 2.4 6 1.2 323 290 129 11)
TAJC685*050#NJ C 6.8 50 85 33 125 3.4 6 1 332 298 133 1
TAJD685*050#NJ D 6.8 50 85 33 125 3.4 6 1 387 349 155 1
TAJY685*050#NJ Y 6.8 50 85 33 125 3.4 6 0.9 373 335 149 11)
TAJD106*050#NJ D 10 50 85 33 125 5 6 0.8 433 390 173 1
TAJE106*050#NJ E 10 50 85 33 125 5 6 0.8 454 409 182 11)
TAJV106*050#NJ V 10 50 85 33 125 5 6 0.65 620 558 248 11)
TAJD156*050#NJ D 15 50 85 33 125 7.5 6 0.6 500 450 200 1
TAJE156*050#NJ E 15 50 85 33 125 7.5 6 0.6 524 472 210 11)
TAJV156*050#NJ V 15 50 85 33 125 7.5 6 0.6 645 581 258 11)
TAJV226*050#NJ V 22 50 85 33 125 11 8 0.6 645 581 258 11)
11) – Dry pack option (see How to order) is recommended for reduction of stress during soldering. Dry pack parts should be treated as MSL 3.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts. DCL is
measured at rated voltage after 5 minutes.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
*Initial Limit
TAJ Series
Standard and Low Profile Tantalum Capacitors
032720
/A\V/)I(“ A
16 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE
TEST TAJ series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
Humidity
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1+20 15
2 -55 15
3+20 15
4+85 15
5+125 15
6+20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
Surge
Voltage
Apply 1.3x category voltage (Uc) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
Mechanical
Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
TAJ Series
Standard and Low Profile Tantalum Capacitors
032720
/.‘.\V/)I(” A man snow cowmv CATHODE DIELECTRIC ANODE CONDUCTIVE POLYMER TC Series TCx F Series F38 CONVENTIONAL TANTALUM — Conduclwe — MnOZ — MnOZ Polymer a: Taps E: T 8205 =3 Nb205 + Tamalum + Tantalum + Ninium Oxide FIVE CAPACITOR CONSTRUCTION STYLES J-lead Undertab TAC microchip ‘3 Conformal Hermelic f-+ jifi ([1: -+ + _ QC Q; 1% E m nJ nJ
17
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2
TAJ Series
Standard and Low Profile Tantalum Capacitors
030321
THJ
175°C auto
TMJ
ultra
low DCL
THH
230°C COTS+
Hermetic
TRJ
professional
TAJ
auto *T/*U
TRM
professional
multianode
F91-AJ6
auto
F97
professional
F97-HT3
135°C auto
TPS
auto *T/*U
F93-AJ6
auto
F98-AJ6
auto
F93
F92
F98
undertab
TPS TPM
multianode
F91
TPC
microchip
TAJ
Low Profile
TAC
microchip
TLC
microchip
TLJ F98-AS1
undertab,
fused
TAJ
THJ
200°C
TLN
undertab
High Rel.
& Special
High Temp
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR

Products related to this Datasheet

CAP TANT 10UF 10% 6.3V 1206
CAP TANT 4.7UF 10% 16V 1206
CAP TANT 22UF 10% 10V 1206
CAP TANT 3.3UF 10% 20V 1206
CAP TANT 10UF 20% 6.3V 1411
CAP TANT 68UF 10% 10V 1411
CAP TANT 22UF 10% 20V 1411
CAP TANT 10UF 20% 10V 1206
CAP TANT 10UF 10% 10V 1206
CAP TANT 3.3UF 20% 35V 2312
CAP TANT 10UF 20% 6.3V 1206
CAP TANT 6.8UF 10% 50V 2312
CAP TANT 47UF 20% 10V 2312
CAP TANT 47UF 20% 6.3V 1411
CAP TANT 47UF 10% 6.3V 1206
CAP TANT 22UF 20% 20V 1411
CAP TANT 10UF 20% 25V 2312
CAP TANT 4.7UF 10% 50V 2917
CAP TANT 68UF 20% 25V 2917
CAP TANT 33UF 20% 10V 1411
CAP TANT 68UF 20% 6.3V 1411
CAP TANT 10UF 10% 10V 1206
CAP TANT 68UF 10% 6.3V 1411
CAP TANT 330UF 20% 6.3V 2312
CAP TANT 10UF 20% 35V 2917
CAP TANT 15UF 20% 10V 1206
CAP TANT 47UF 20% 35V 2917
CAP TANT 47UF 10% 16V 2312
CAP TANT 47UF 20% 20V 2312
CAP TANT 10UF 10% 16V 1411