Accu-Guard® II Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/X(@ /;.\V/X(
8
Accu-Guard® II
SMD Thin-Film Fuse
011419
ELECTRICAL SPECIFICATIONS
Type Part Number
Current
Rating
A
Resistance
10% x I rated, 25°C
Ω (max.)
Voltage Drop
@1 x I rated, 25°C
mV (max.)
Fusing Current
(within 5 sec), 25°C
A
Pre-Arc
I2t @ 50A
A2-sec
Rated
Voltage
V
F0402E
F0402E0R25FSTR 0.25 0.650 220 0.625 0.00005* 32
F0402E0R50FSTR 0.50 0.250 180 1.25 0.0003 32
F0402E0R75FSTR 0.75 0.200 180 1.875 0.003 32
F0402E1R00FSTR 1.00 0.130 160 2.50 0.008 32
F0402E1R50FSTR 1.50 0.060 140 3.75 0.03 32
F0402E2R00FSTR 2.00 0.040 120 5.00 0.06 32
F0603E
F0603E0R25FSTR 0.25 0.650 220 0.625 0.00005* 32
F0603E0R37FSTR 0.375 0.450 220 0.940 0.0001 32
F0603E0R50FSTR 0.50 0.250 180 1.25 0.0003 32
F0603E0R75FSTR 0.75 0.200 180 1.875 0.003 32
F0603E1R00FSTR 1.00 0.130 160 2.50 0.008 32
F0603E1R25FSTR 1.25 0.090 140 3.125 0.01 32
F0603E1R50FSTR 1.50 0.060 140 3.75 0.03 32
F0603E1R75FSTR 1.75 0.050 120 4.375 0.04 32
F0603E2R00FSTR 2.00 0.040 120 5.00 0.06 32
F0603E2R50FSTR 2.50 0.035 100 6.25 0.12 32
F0603E3R00FSTR 3.00 0.030 100 7.50 0.25 32
F0603C
F0603C0R25FWTR 0.25 0.800 280 0.50 0.00003* 32
F0603C0R37FWTR 0.375 0.500 280 0.75 0.0001 32
F0603C0R50FWTR 0.50 0.320 280 1.00 0.0002 32
F0603C0R75FWTR 0.75 0.300 280 1.50 0.0015 32
F0603C1R00FWTR 1.00 0.200 240 2.00 0.004 32
F0603C1R25FWTR 1.25 0.170 240 2.50 0.007 32
F0603C1R50FWTR 1.50 0.110 240 3.00 0.012 32
F0603C1R75FWTR 1.75 0.090 240 3.50 0.02 24
F0603C2R00FWTR 2.00 0.075 240 4.00 0.03 24
F0603C2R50FWTR 2.50 0.055 200 5.00 0.05 16
F0603C3R00FWTR 3.00 0.045 200 6.00 0.1 16
F0805B
F0805B0R25FW/STR 0.25 0.750 280 0.50 0.00003* 63
F0805B0R50FW/STR 0.50 0.350 280 1.00 0.0002 63
F0805B0R75FW/STR 0.75 0.270 280 1.50 0.001 63
F0805B1R00FW/STR 1.00 0.220 280 2.00 0.003 63
F0805B1R25FW/STR 1.25 0.170 280 2.50 0.007 63
F0805B1R50FW/STR 1.50 0.120 240 3.00 0.010 63
F0805B2R00FW/STR 2.00 0.080 220 4.00 0.030 63
F0805B2R50FW/STR 2.50 0.060 220 5.00 0.050 63
F0805B3R00FW/STR 3.00 0.050 220 6.00 0.10 63
F1206B
F1206B0R25FW/STR 0.25 0.750 280 0.50 0.00003 63
F1206B0R50FW/STR 0.50 0.350 280 1.00 0.0002 63
F1206B1R00FW/STR 1.00 0.180 240 2.00 0.003 63
F1206B1R50FW/STR 1.50 0.120 240 3.00 0.010 63
F1206B2R00FW/STR 2.00 0.080 220 4.00 0.030 63
F1206B3R00FW/STR 3.00 0.050 220 6.00 0.10 63
F0612D F0612D4R00FWTR 4.00 0.040 260 10 0.10 32
F0612D5R00FWTR 5.00 0.025 200 12.5 0.25 32
Accu-Guard® II is a version of Accu-Guard® fuses for a wider
range of current and voltage ratings. Constructed on alumina
substrates, Accu-Guard® II fuses display superior electrical,
mechanical and environmental properties. Accu-Guard® II
dimensions are standard 0402, 0603, 0805, 1206 and 0612 chip
sizes, see page 2.
Operating temperature: -55°C to +125°C
Current carrying capacity:
For F0402E and F0603E at -55°C 107% of rating, at +25°C 100%
of rating, at +125°C 80% of rating. For F0603C at -55°C is 107% of
rating, at +25°C 100% of rating, at +85°C 90% of rating, at +125°C
75% of rating
*Current is limited to less than 50A at 32V due to internal fuse resistance.
For F1206B and F0805B at -55°C is 107% of rating, at
+25°C 100% of rating, at +85°C 93% of rating, at +125°C
90% of rating. For F0805B 2.50A and 3.00A at +85°C 90%
of rating, at +125°C 90% of rating.
Interrupting rating: 50A.
Insulation resistance: >20MΩ guaranteed (after fusing at rated voltage).
For F0612D at -55°C 107% of rating, at +25°C 100% of rating, at +85°C
80% of rating, at +125°C 75% of rating.
r.» 3mm
9
Accu-Guard® II
SMD Thin-Film Fuse
090518
ENVIRONMENTAL CHARACTERISTICS
Test Conditions Requirement
Solderability Components completely immersed in a
solder bath at 235 ±5°C for 2 secs.
Terminations to be well tinned
No visible damage
Leach Resistance Completely immersed in a solder bath at
260 ±5°C for 60 secs
Dissolution of termination
≤ 25% of area
∆R/R<10%
Storage 12 months minimum with components
stored in “as received” packaging.
Good solderability
Shear Components mounted to a substrate.
A force of 5N applied normal to the line
joining the terminations and in a line
parallel to the substrate
No visible damage
Rapid Change of
Temperature
Components mounted to a substrate. 50
cycles -55° to +125°C.
No Visible damage
∆R/R<10%
Vibration Components mounted to substrate.
50 cycles -55°C to +125°C.
No Visible damage
∆R/R<10%
Bend Tested as shown in diagram No visible damage
∆R/R<10%
Load Life
F0805B, F1206B
25°C, rated current, 20,000 hrs. No visible damage
∆R/R<10%
45mm 45mm
3 mm
Deflection
[AW/K /;.\V/X(
10
Accu-Guard® II
Lead-Free SMD Thin-Film Fuse
090518
0.1 1 10 100
Current, Amp
Pre-
A
rc
Time,
sec
10
-2
10
-1
10
-3
1
10
10
-6
10
-5
10
-4
2.0
A
1.5
A
1.0
A
0.5
A
0.25
A
0.75
A
FUSE TIME CURRENT CHARACTERISTICS FOR
TYPE F0403E (TYPICAL)
[AW/K /;.\V/X(
11
Accu-Guard® II
Lead-Free SMD Thin-Film Fuse
090518
100
10
1
10-1
10-2
10-3
10-4
10-5
10-6
0
10
20
30
40
50
60
Current, Amp
Pr
e-
Ar
c
I
2
t,
A
2
sec
2.0
A
1.5
A
1.0
A
0.5
A
0.25
A
0.75
A
FUSE PRE-ARC JOULE INTEGRALS VS CURRENT
FOR TYPE F0402E (TYPICAL)
[AW/K /;.\V/X(
12
Accu-Guard® II
Lead-Free SMD Thin-Film Fuse
010319
0
0
0
0
0
0
0
100
0
0
0
0
0
0
0
Pre-Arc Time, sec
Pr
e-
Ar
c I
2
t,
A
2
sec 10
-2
10
-1
10
-3
1
100
10
-6
10
-5
10
-4
10
10
-6
10
-5
10
-4
10
-3
10
-2
10
-1
1 10
2.0
A
1.5
A
1.0
A
0.5
A
0.25
A
0.75
A
FUSE PRE-ARC JOULE INTEGRALS VS PRE-ARC TIME
FOR TYPE F0402E (TYPICAL)
/.‘.\V/)I(@ /;.\V/X(
13
Accu-Guard® II
Lead-Free SMD Thin-Film Fuse
090518
10
1
10-1
10-2
10-3
10-4
10-5
10-6
0.1 11
01
00
Current, Amp
Pre-
Arc
Time,
sec
2.0
A
2.5
A
3.0
A
1.5
A
1.75 A
1.0
A
0.5
A
0.75
A
0.375
A
0.25
A
1.25 A
FUSE TIME CURRENT CHARACTERISTICS
FOR TYPE F0603E (TYPICAL)
A n /;.\V/X(
14
Accu-Guard® II
Lead-Free SMD Thin-Film Fuse
090518
0102030405
060
Current, Amp
Pre-Arc I2t, A2sec
100
10
1
10-1
10-2
10-3
10-4
10-5
10-6
3.0A
2.5A
2.0A
1.75A
1.5A
1.25A
1.0A
0.75A
0.5A
0.375A
0.25A
FUSE PRE-ARC JOULE INTEGRALS VS CURRENT
FOR TYPE F0603E (TYPICAL)
/A\V/)I(@ /;.\V/X(
15
Accu-Guard® II
Lead-Free SMD Thin-Film Fuse
090518
Pre-Arc Time, sec
Pr
e-
Ar
c I
2
t,
A
2
sec
10
-2
10
-1
10
-3
1
100
10
-6
10
-5
10
-4
10
10
-6
10
-5
10
-4
10
-3
10
-2
10
-1
11
0
3.0A
2.5A
2.0A
1.75A
1.5A
1.25A
1.0A
0.75A
0.5A
0.375A
0.25A
FUSE PRE-ARC JOULE INTEGRALS VS PRE-ARC TIME
FOR TYPE F0603E (TYPICAL)
A n /;.\V/X(
16
Accu-Guard® II
SMD Thin-Film Fuse
011419
0.15A
0.25A
0.375A
0.50A
0.75A
1.00A
1.25A
1.5A
1.75A
2.0A
2.5A
3.0A
10-1
1
10
0.1 110
Current, Amp
Pre-Arc Time, Seconds
100
10-2
10-3
10-4
10-5
10-6
FUSE TIME - CURRENT CHARACTERISTICS
FOR TYPE F0603C (TYPICAL)**Not recommended for new
designs, please contact factory
A n /;.\V/X(
17
011419
Accu-Guard® II
SMD Thin-Film Fuse
10-1
1
10
100
Pre-Arc I2t, A2sec
Current, Amp
10-2
10-3
10-4
10-5
10-6
50403020100 60
3.00A
2.50A
2.00A
1.75A
1.50A
1.25A
1.00A
0.75A
0.50A
0.375A
0.25A
0.15A
FUSE PRE-ARC JOULE INTEGRALS VS.
CURRENT FOR TYPE F0603C (TYPICAL)**Not recommended for new
designs, please contact factory
/A\V/)I(@ /;.\V/X(
18
011419
Accu-Guard® II
SMD Thin-Film Fuse
10-1
1
10
100
Pre-Arc I2t, A2sec
Pre-Arc Time, Seconds
10-2
10-3
10-4
10-5
10-6
10-7 10-6 10-5 10-4 10-3 10-2 10-1 110
3.00A
2.50A
2.00A
1.50A
1.25A
1.00A
0.75A
0.50A
0.25A
0.15A
FUSE PRE-ARC JOULE INTEGRALS VS. PRE-ARC
TIME FOR TYPE F0603C (TYPICAL)**Not recommended for new
designs, please contact factory
A n /;.\V/X(
19
090518
Accu-Guard® II
SMD Thin-Film Fuse
0.15A
0.25A
0.375A
0.50A
0.75A
1.00A
1.25A
1.5A
1.75A
2.0A
2.5A
3.0A
10-1
1
10
0.1 110
Current, Amp
Pre-Arc Time, Seconds
100
10-2
10-3
10-4
10-5
10-6
FUSE TIME - CURRENT CHARACTERISTICS
FOR TYPES F0805B AND F1206B (TYPICAL)
A n /;.\V/X(
20
090518
Accu-Guard® II
SMD Thin-Film Fuse
10-1
1
10
100
Pre-Arc I2t, A2sec
Current, Amp
10-2
10-3
10-4
10-5
10-6
50403020100 60
3.00A
2.50A
2.00A
1.50A
1.25A
1.00A
0.75A
0.50A
0.25A
0.15A
FUSE PRE-ARC JOULE INTEGRALS VS. CURRENT TIME FOR
TYPES F0805B AND F1206B (TYPICAL)
/A\V/)I(@ /;.\V/X(
21
090518
Accu-Guard® II
SMD Thin-Film Fuse
10-1
1
10
100
Pre-Arc I2t, A2sec
Pre-Arc Time, Seconds
10-2
10-3
10-4
10-5
10-6
10-7 10-6 10-5 10-4 10-3 10-2 10-1
110
3.00A
2.50A
2.00A
1.50A
1.25A
1.00A
0.75A
0.50A
0.25A
0.15A
FUSE PRE-ARC JOULE INTEGRALS VS. PRE-ARC TIME FOR
TYPES F0805B AND F1206B (TYPICAL)
/A\V/)I(@ /;.\V/X(
22
011419
Accu-Guard® II
SMD Thin-Film Fuse
10-1
1
10
110
Current, Amp
Pre-Arc Time, Seconds
100
10-2
10-3
10-4
10-5
4.0A
5.0A
FUSE TIME - CURRENT CHARACTERISTICS FOR
TYPE F0612D (TYPICAL)**Not recommended for new
designs, please contact factory
/A\V/)I(@ /;.\V/X(
23
Accu-Guard® II
SMD Thin-Film Fuse
011419
10-1
1
10
100
1000
Pre-Arc I2t, A2sec
Pre-Arc Time, Seconds
10-2
10-3
10-4
10-5
11
010-6 10-5 10-4 10-3 10-2 10-1
5.00A
4.00A
FUSE PRE-ARC JOULE INTEGRALS VS. PRE-ARC
TIME FOR TYPE F0612D (TYPICAL)**Not recommended for new
designs, please contact factory
/A\V/)I(@ /;.\V/X(
24
Accu-Guard® II
SMD Thin-Film Fuse
011419
10-1
1
10
100
1000
Pre-Arc i2t, A2sec
Current, Amp
10-2
10-3
10-4
10-5
50403020100 60
5.00A
4.00A
FUSE PRE-ARC JOULE INTEGRALS VS. CURRENT
FOR TYPE F0612D (TYPICAL) *Not recommended for new
designs, please contact factory

Products related to this Datasheet

FUSE BOARD MNT 750MA 32VDC 0603
FUSE BOARD MOUNT 2A 32VDC 0603
FUSE BOARD MOUNT 3A 32VDC 0603
FUSE BOARD MNT 200MA 63VDC 1206
FUSE BOARD MNT 250MA 32VDC 0603
FUSE BOARD MNT 250MA 32VDC 0402
FUSE BOARD MNT 375MA 32VDC 0603
FUSE BOARD MNT 500MA 32VDC 0603
FUSE BOARD MNT 1.75A 32VDC 0603
FUSE BOARD MOUNT 2A 63VDC 1206
FUSE BOARD MOUNT 3A 63VDC 1206
FUSE BOARD MNT 750MA 32VDC 0402
FUSE BOARD MOUNT 2A 32VDC 0402
FUSE BOARD MNT 375MA 32VDC 0603
FUSE BOARD MNT 500MA 32VDC 0402
FUSE BOARD MOUNT 2.5A 32VDC 0603
FUSE BOARD MOUNT 1A 63VDC 1206
FUSE BOARD MNT 250MA 32VDC 0402
FUSE BOARD MNT 1.25A 32VDC 0603
FUSE BOARD MOUNT 2.5A 32VDC 0603
FUSE BOARD MNT 1.75A 32VDC 0603
FUSE BOARD MOUNT 1A 63VDC 0805
FUSE BOARD MOUNT 2.5A 63VDC 0805
FUSE BOARD MNT 250MA 63VDC 1206
FUSE BOARD MOUNT 3A 63VDC 0805
FUSE BOARD MNT 250MA 63VDC 0805
FUSE BOARD MOUNT 3A 63VDC 1206
FUSE BOARD MNT 750MA 32VDC 0603
FUSE BOARD MOUNT 1A 63VDC 1206
FUSE BOARD MOUNT 1A 63VDC 0805