17E-1724-1 Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
E r 2 MOUNTING HOLES FOR SADDLE WASHERS [9,0400 [70. 70] AND MPT/VE SCREWS Z a. 9541. a 75 [25. 0010.35] 9:12.550 [8.89] 0. 640i. 0 I5 2 HOLES FOR MACHINE SCREWS [75.251038] AND HEX NUTS 159211015 [42.951038] >— SHELL HAL VES I.217:t.015 ’[msziajs] W ALQIES; I . I} EACH BACKSHELL KIT CONTAINS 2 SHELL HALVES, I JACKET INSERT TREE AND 2 OF EACH HARDWARE ITEM SHOWN. 2} BACKSHELL IS SUITABLE FOR SUEM/NIATURE D CONNECTOR, E SIZE SHELL (9 POSITION STANDARD CONTACTS OR 15 POSITION HIGH DENSITY CONTACTS). 3} JACKET INSERTS ARE DESIGNED FOR A CABLE DIAMETER RANGE OF .210 [5.31] TO .150 [8.89]. REMOVE THE SUITABLE INSERT FROM THE TREE AND INSTALL IT INTO THE CABLE CLAMP PORTION OF THE BACKSHELL. 4) MATERIALS — ALL MATERIALS ARE RoHS COMPLIANT SHELL — THERMOPLASTIC, UL FLAMMAEILITY RATING ULSdV—Uv TOLERANCE: 10.015 [0.357] INSERT TREE — POLYPROPYLENE HOMOPOLYMER, TOLERANCE: 10.010 [0.254] HARDWARE — STEELv ZINC PLATED, TRIVALENT CHROMATE FIN/SH REVISIONS REV ECN. ERN No. on: Arman. PRODUCT DRAWING (EAR 13445) JAN15/09 LC. Ml} 70 [7.87] «7.250 [7. 7 7] 910.254 [6.45] 910.270 [5.51] JACKET INSERT TREE [44740 x 7/75” [77.77] FILL/STER HEAD MACH/NE SCREW K [4*40 HEX NUT #4—40 X 7/2" [72.70] FILLISTER HEAD CAPTIVE SCREW #4 SADDLE WASHER Drum mwsw 535W mam Amphenol Canada Corp. cnmxm L. cum mum 77E SERIES D—SLIB CONNECTOR BACKSHELL, E SIZE SHELL (9 $717 OR 15 HD CONTACTS) I. :. wan °v A ”m- 2 PIECE PLASTIC, STRAIGHT EXIT. m. wan. [4740 7mm; RDHS COMPLIANT THIS DOCUMENT CONTAINS PROPRIHARY INFORMATION AND SUCH INFORMATION MAY NOT EE DISCLOSED 70 E: m “a W ”“9 m ”M“ "" R“ OTHERS FOR ANY PURPOSE 0/? USED FOR MANUFACTURING PURPOSES WITHOUT WRITTEN PERMISSION FROM WENSWS m: w m: [DY m, C P’ ”5472‘” A AMPHENDL CANADA CORR INCHES [mmJI 03554 Sm: I/IIm. Tsunr. *7 lsnzzr 1 ar 7 A a c E r

Products related to this Datasheet

CONN BACKSHELL 9POS 180DEG BLACK