520845-1 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
M WWW W 2 "‘7 v F'LLLES rv‘ ner K FH mm v ‘24 93 x 07m D‘El zu , [cml‘ D ~ m H mm ; / W0 1*” \ WEN ‘ g ” L ‘ N D P’ E m “,satza'rzztsuz" " H F .7 A u , W) W m. w ml: m 4 “A,“ .i 3 wim (.43) u] mu rm rEr HlL V \L win ( MES ‘ 3‘59 wsu m»: [ 5a} 37 57 ‘ 7 TE 53 l f”) ‘ 1 L; ' 1115557” 4 mm [ 020:4” H . 77 : 7 % rig _- I: fi 13;] g ‘ , Ff E 772+ I J was ,5 , ,0 , I 2021 mg. by 4 . mm P ‘zifi‘f E (v -WZW [ V . 7 E [w m W AHMEiB W‘SEYSRVSI? [ 4225‘? 3] \\ 5; p; raw was; YEPMN ruczs sum F“ 5'“ 4‘“ musing ’T “OE” ‘ _ m mmmm » WA): 5 \A‘ FYI MAL an: W” h 1mm m" c : Locum D ;r :W ASSEHEU, Tw‘B, .‘Eu Din ‘ S S), w m: mm POYEIH, r-w}w/\TE'" (""51 N w WWW” mm" mm A 3mm A A mgtfigng 52mg 4/ . 0 mm "M W “WNWM - :‘UMtH LHA‘n‘le‘

Products related to this Datasheet

TERM STRIP 9POS IDC