SL22 10008 Datasheet by Ametherm

View All Related Products | Download PDF Datasheet
AME THERM Circuit Protection Thermistars SL22 10008 |+
Data Sheet
SL22 10008
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c: 8.00 A
J90Max Rec. Energy Rating:
Actual Failure Instantaneous Energy: 200 J
0.10Resistance @ 100% Max Current:
Resistance @ 50% Max Current: 0.19
°c
182.00Body Temperature at 100% Max Current:
Dissipation Constant: 32.4 mw/°c
Sec.122Thermal Time Constant:
Material Type (for Beta and Curve): H
D: 22.0 max
max6.0T:
Lead Diameter 1.0 nom
nom7.5S:
L: 38.0 nom
max5.0Coating Lead Run Down
(straight Leads)
B: 9.35 nom
nom3.77C:
µf6,000Maximum Capacitance @ 120 VAC:
Maximum Capacitance @ 240 VAC: µf1,400
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
File: E209153
Resistance: 10.0 ±20 %
SL22 10008
11/11/2008 Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
aRevison:

Products related to this Datasheet

ICL 10 OHM 20% 8A 22MM
ICL 10 OHM 20% 8A 22MM
ICL 10 OHM 20% 8A 22MM