320.02E11.08BLK Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
wImmA Om ANNE mo, mmpom w; 9n Sm SM? Qimrx DRESS? um wmmmzmm \ “wowwfiuov H2 NWMEWHN ND film .UHW VNZ NWEKHEBFM. A 3mm Am _u_rV 8:5 mo, N.mm.owu.4_ _¢ new Ez k if ‘+%u++ b‘4‘4‘ L1 mm» in Hbm EDD Am Irv )szxmza 32 \|/ hhmmkkmzbmb NOW TDKDQH mmo Exp wuu< _="" _="" 098%?="" (ta="" »="" 40="" e="" 3="" r="" 2ng="" ln.="lq" foo="" in="" m="" n="" a="" mbm="" \'="" a‘n.uw="" 7="" a="" j="" 7="" 2993="" iv,="" \0="" 0‘="" 29mm”="" j="" ,="" \ammzzvr="" n="" m="" ..="">Cr viizmiozw :4 (Z. mbm 4V N. omzmfi. SEQ/20m“ Xxufii C , , XXXHHONU \ WNWHQNH, MNMW u Ammiizkr zed flax mmfimmmzom OZF< .ik="" v.|__h="" 8233="" 323%?="" se="" a="" @229="" 53="">. @860 , m. DUNE/:20 flOxOm" ‘NOQfl m. ax>xmu 0N3“: Maw§w$~e Earn 5 5% 3.3me Sm. 333332 55% Em mmfibm DIN «(ism m» \C mm: m? 29 533332 EH nIE M9; 5% an 5a m2 2m 33:? SEE 2 Eu 32a: .wnfiumfiafiufififim E :\B\E 8m Ewan

Products related to this Datasheet

SWITCH TACT SPST-NO 0.025A 50V