1729000000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
Weidmiiller SE
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) 2-row | Solder-
connection pin headers | S2L 3.5/180 | S2L 3.5/180G
- 1 -
General ordering data
Order No. 1729000000
Part designation S2L 3.5/16/180G3.5SN SW
Version PCB plug-in connector, Male connectors, Soldered
connection, Pitch: 3.50 mm, No. of poles: 16,
180°, Box
EAN 4032248040438
Qty. 50 pc(s).
System parameters
Fitted to PCB Soldered connection
Outgoing elbow 180°
Pitch 3.5 mm
Pitch in inch 0.138 inch
No. of poles 16
Solder pin length 3.5 mm
Can be coded Yes
No. of rows 2
No. of solder pins per pole 1
Dia. of fitting hole 1.3 mm
Fitting hole tolerance + 0.1 mm
L1 in mm 24.5 mm
L1 in inch 0.965 inch
Electric shock protection to DIN VDE 0470 IP 10
Electric shock protection to DIN VDE 0470 Safe from back-of-hand touch
Material data
Insulating material PBT
Colour black
colour chart Similar to RAL 9011
Insulating material group IIIa
Flammability class UL 94 V-0
CTI >= 200
Contact base material Copper alloy
Contact surface tinned
Weidmiiller BE
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) 2-row | Solder-
connection pin headers | S2L 3.5/180 | S2L 3.5/180G
- 2 -
Material data
Constant operating temp., min. -25 °C
Constant operating temp., max. 100
Storage temperature, min. -25 °C
Storage temperature, max. 55 °C
Max. relative humidity during storage 93 %
DIN IEC rating data
Rated current, min. No. pins (Tu=20°C) 10 A
Rated current, max. No. pins (Tu=20°C) 10 A
Rated current, min. No. pins(Tu=40°C) 9 A
Rated current, max. No. pins (Tu=40°C) 8.5 A
Rated voltage for overvoltage class/pollution
severity III/3
80 V
Rated impulse withstand voltage for overvoltage
class/pollution severity III/3
2.5 kV
Rated voltage for overvoltage class/pollution
severity III/2
125 V
Rated impulse withstand voltage for overvoltage
class/pollution severity III/2
2.5 kV
Rated voltage for overvoltage class/pollution
severity II/2
250 V
Rated impulse withstand voltage for overvoltage
class/pollution severity II/2
2.5 kV
Short-time withstand current resistance 3 x 1s with 77 A
CSA rating data
Rated voltage (Use group D) 50 V
Rated current (Use group D) 5 A
UL 1059 rating data
Rated voltage (Use group D) 150 V
Rated current (Use group D) 7 A
Approvals
Approvals institutes
Downloads
CAD Library (P-CAD Format - Standard) S2L-SMT.LIB
Classifications
ETIM 2.0 NK
ETIM 3.0 EC001284
eClass 4.1 27-26-07-01
eClass 5.0 27-26-07-01
eClass 5.1 27-26-07-01
Weidmimer i
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) 2-row | Solder-
connection pin headers | S2L 3.5/180 | S2L 3.5/180G
- 3 -
Similar products
Order No. Part designation Version
1728790000 S2L 3.5/6/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 6, 180°, Box
1728950000 S2L 3.5/6/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 6, 180°, Box
1756320000 S2L 3.5/6/180G3.5AU OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 6, 180°, Box
1728800000 S2L 3.5/8/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 8, 180°, Box
1728960000 S2L 3.5/8/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 8, 180°, Box
1728810000 S2L 3.5/10/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 10, 180°, Box
1728970000 S2L 3.5/10/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 10, 180°, Box
1756340000 S2L 3.5/10/180G3.5AU OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 10, 180°, Box
1728820000 S2L 3.5/12/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 12, 180°, Box
1728980000 S2L 3.5/12/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 12, 180°, Box
1756350000 S2L 3.5/12/180G3.5AU OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 12, 180°, Box
1728830000 S2L 3.5/14/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 14, 180°, Box
1728990000 S2L 3.5/14/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 14, 180°, Box
1728840000 S2L 3.5/16/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 16, 180°, Box
1756530000 S2L 3.5/16/180G3.5AU SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 16, 180°, Box
1728850000 S2L 3.5/18/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 18, 180°, Box
1729010000 S2L 3.5/18/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 18, 180°, Box
1756380000 S2L 3.5/18/180G3.5AU OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 18, 180°, Box
1728860000 S2L 3.5/20/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 20, 180°, Box
1729020000 S2L 3.5/20/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 20, 180°, Box
1756390000 S2L 3.5/20/180G3.5AU OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 20, 180°, Box
1728870000 S2L 3.5/22/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 22, 180°, Box
1729030000 S2L 3.5/22/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 22, 180°, Box
1728880000 S2L 3.5/24/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 24, 180°, Box
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) 2-row | Solder-
connection pin headers | S2L 3.5/180 | S2L 3.5/180G
- 4 -
1729040000 S2L 3.5/24/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 24, 180°, Box
1728890000 S2L 3.5/26/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 26, 180°, Box
1728900000 S2L 3.5/28/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 28, 180°, Box
1728910000 S2L 3.5/30/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 30, 180°, Box
1728920000 S2L 3.5/32/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 32, 180°, Box
1728930000 S2L 3.5/34/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 34, 180°, Box
1729100000 S2L 3.5/36/180G3.5SN SW PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 36, 180°, Box
1728940000 S2L 3.5/36/180G3.5SN OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 36, 180°, Box

Products related to this Datasheet

TERM BLOCK HDR 16POS VERT 3.5MM