500SSP1S2M2QEA Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
SHEET OF LI 5 [.055] TraveI to make I I235 [.505] J 5.50 k [.250] LBS [0.073] Typ. 4.70 F [.IES] Typ. N vi RECOMMEND P.C.B. LAYOUT — E m 3.06 8 I 3 [J52] so. “I | [A I I I I T I I 6.35 I | ] 724 7,250] I [‘85] E. Q E 2 Com 5.50 [.250] 1 1 a 3 1.27 59"" 5“” 0.75 [.050] Typ. [.030] Typ. W 37:5] T :I/ITCH FUNCTIDN . yp. NOTES' PBS 1 PHI. 2 PBS. 3 ALL DIMENSIONS IN MM [INCH] 2 GENERAL TOLERANCE. 0. 0.4 It' I:' I——ll 0 0 —i0 25 UN NUNE cm 3. TERM Nos. FDR REE. ONLY 4. RATIN 5A DIZOVAC or zavnc; 2A @250VAC 271 DPEN 2-3 5. FIXED TERMINAL & MOVING CONTACT: Silver pIaIed copper aIon. 5. CONTACT RESISTANCE: TOm chm \ypical. 7, ELECTRICAL LIFE: 30.000 ActuaIIons aI fulI load, 3, INSULATION RESISTANCE: MCICICI M Ohm mIrT. s. DIELECTRIC STRENGTH' I000 v RM: @555 leveI. I0 OPERATING TEMF.: 7300 to 550. E. 5Wf67—9’ L‘ 21555 0104 5.50 VAX 535 9/03/14 r: "M B 11349 DIM 724 VA: 762 12/07/01 0:19 500 SSP-I SE M8 0 E A REV EL‘N Na. DESERIPTIUN DA TE CHKD SCALE 0: EVE REV ms 1mm mum; 04 mt: mum 'imfi'fléfi fixflflrggukg 8:] 8/16/00 MM T511028

Products related to this Datasheet

SWITCH SLIDE SPDT 5A 120V