EE-SPW311,411 Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
I
1
CSM_EE-SPW311_411_DS_E_6_1
Long-distance Through-beam Photomicrosensor
EE-SPW311/411
Through-beam Photomicrosensor
with a sensing distance as long as
1 m.
• Easy operation monitoring with bright light indicator.
• Wide operating voltage range: 5 to 24 VDC
• Light modulation effectively reduces external light interference.
• Easy-to-wire connector assures ease of maintenance.
Be sure to read Safety Precautions on
page 3.
Ordering Information
Sensors
* Both an EE-1006L Connector with Cable for the Emitter and an EE-1006D Connector with Cable for the Receiver are included with the Photomicrosensor.
Refer to Accessories when using non-standard connectors, including Robot Cables and PNP Adapters.
Appearance Sensing method Sensing distance Output type Output
configuration Model
Through-beam
type
NPN
output
Dark-ON EE-SPW311
Light-ON EE-SPW411
Infrared li
g
ht
1m
omRon
EE-SPW311/411
2
Ratings and Specifications
Engineering Data (Reference Value)
Item Models EE-SPW311, EE-SPW411
Sensing distance 1 m
*1. The indicator is a GaP red LED
(peak wavelength: 700 nm).
*2. The response frequency was measured by
detecting the following rotating disk.
Sensing object Opaque: 5 mm dia. min.
Directional angle 5 to 20°
Light source GaAs infrared LED (pulse lighting) with a peak wavelength of 940 nm
Indicator *1Light indicator (red)
Supply voltage 5 (5%) to 24 (+10%) VDC, ripple (p-p): 5% max.
Current consumption Emitter: 20 mA max., Receiver: 20 mA max.
Control output
NPN open collector:
Load power supply voltage: 5 to 24 VDC
Load current: 100 mA max.
OFF current: 0.5 mA max.
100 mA load current with a residual voltage of 0.8 V max.
10 mA load current with a residual voltage of 0.4 V max.
Response frequency *2100 Hz min.
Ambient illumination 3,000 lx max. with incandescent light on the surface of the receiver
Ambient temperature
range
Operating: 10 to +55°C
Storage: 25 to +65°C
Ambient humidity range Operating: 5% to 85%
Storage: 5% to 95%
Vibration resistance
Destruction: 200 to 2,000 Hz (peak acceleration: 100 m/s2)
1.5-mm double amplitude for 2 h (4-min periods) each in X, Y, and Z
directions
Shock resistance Destruction: 500 m/s2 for 3 times each in X, Y, and Z directions
Degree of protection IEC IP60
Connecting method Special connector (soldering not possible)
Weight (packaged) Approx. 8.8 g
Material Case Polybutylene phthalate (PBT)
Lens Polycarbonate
Accessories EE-1006L/D Connectors with Cables, Instruction Manual
Receiver Output Excess Gain Vs.
Sensing Distance Characteristics
Parallel Movement Characteristics
1 m
Optical axis
5 mm5 mm
5 mm
1,000
500
300
100
50
30
10
5
3
1
0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
Distance between sensors (m)
Receiver output excess gain (multiple)
0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8
Distance X
Distance X
(
m
)
Distance Y
140
120
100
80
60
40
20
0
Distance Y (mm)
IIO Circuit Diagrams NPN Oulpul cuipm Medal mnflgumlon Timing charts 4-_ EEVSPWAH LighIrON 4- 4-_ lmlavi Humans! m 4-_ EEVSPWBH DarkrON ! l_..—__ -_I -_I Refer to Warranty and Limitations of Liability. This produci is noi designed or raied icr ensurlng saieiy oi persons eiiher dlrectly or Indlrectly. Do not use |Har such purposes. Make sure lhal Ihis producl is used Wllnin ihe raled ambienl environmem condiiions O W ring .Ccnneclion is made using a connecior. Dc nol sciaerlo ihe pins (leads). o When exlending Ihe came. use an extension cabie will'i conducmrs having a lolal crossrseclion area of 0.3 rnmz. The mlal cable ienglh rnusi be less lhan 10 rn OITIROn 0 Axis Adiuslmenl (i iTenlalively mounl ihe eminer and receiver so ihal ihe cenler of each lens is in a single line, (2iTurn ON ihe emliiei and ieceiveraflermaklng su oeen wired ccrrecliy, When power IS lurned om on ihe receiver wrli iighl. Make sure lhai ihe lighl when an object iniercepls ihe ophcal axis and lha indicaior lighls again when ihe opyecl IS removed (alFixlne posmcn loe receiver (or emiiler) securely, mcve ihe emmer (or receiver) hcrizcniaily and venlcally it) check ihe range in which ihe operalicn indicalor is lil. Then lccaie ihe emiiler (or receiver) in ihe cemer of ihe range and iixihe posmon securely
3
EE-SPW311/411
I/O Circuit Diagrams
NPN Output
Safety Precautions
Refer to Warranty and Limitations of Liability.
This product is not designed or rated for ensuring
safety of persons either directly or indirectly.
Do not use it for such purposes.
Make sure that this product is used within the rated ambient
environment conditions.
Wiring
Connection is made using a connector. Do not solder to the pins
(leads).
When extending the cable, use an extension cable with conductors
having a total cross-section area of 0.3 mm2. The total cable length
must be less than 10 m.
Axis Adjustment
(1)Tentatively mount the emitter and receiver so that the center of
each lens is in a single line.
(2)Turn ON the emitter and receiver after making sure that they have
been wired correctly. When power is turned ON, the light indicator
on the receiver will light. Make sure that the light indicator is OFF
when an object intercepts the optical axis and that the light
indicator lights again when the object is removed.
(3)Fix the position of the receiver (or emitter)
securely, move the emitter (or receiver)
horizontally and vertically to check the range in
which the operation indicator is lit. Then locate
the emitter (or receiver) in the center of the
range and fix the position securely.
Model Output
configuration Timing charts Output circuit
EE-SPW411 Light-ON
EE-SPW311 Dark-ON
WARNING
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load 1
(relay)
Light indicator
(red)
Load
Main
circuit
OUT 5 to 24 VDC
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load 1
(relay)
Precautions for Correct Use
Top view
Side view
OITIROn
EE-SPW311/411
4
(Unit: mm)
Dimensions Tolerance class IT16 applies to dimensions in this datasheet unless otherwise specified.
Sensors
Accessories (Included)
*Refer to Accessories for details.
EE-SPW311
EE-SPW411
7.4
2.54
Two, 3.2 dia. holes
0.3
0.7
Sensing
window
Sensing
window
0.6
8
25.4
7.4
6.2
27
5.5
19
19
25.4
13.4
14.1
15.1
2.54
Two, 3.2 dia. holes
0.3
0.7
Indicator window
5 dia. 5 dia.
0.6
8
1.5
27
6.2
15.1
5.5
19
13.4
19
14.1
(1) (2) (3) (1) (2) (3)
Two, 3.8 dia.
holes
Two, 3.8 dia.
holes
Emitter (EE-SPWL@11) Receiver (EE-SPWD@11)
Terminal Arrangement
(1) +Vcc
(2) --- Vacant
(3) GND (0 V)
Terminal Arrangement
(1) +Vcc
(2) OUT OUTPUT
(3) GND (0 V)
Connector with Cable for Emitter
EE-1006L
20 2,000
Vinyl-insulated round cable of 4 dia., 2 cores,
(0.2 mm2 with 1.1-dia. insulator)
0.6 16.2
5.3
11.8
2.54
(1)
(2)
(3)
(4)
(1)
(2)
(3)
(4)
(1) Brown +
(4) Blue
Connector with Cable for Receiver
EE-1006D
Vinyl-insulated round cable of 4 dia., 3 cores,
(0.2 mm2 with 1.1-dia. insulator)
0.6
11.8
2.54
16.2 20 2,000
5.3
(1)
(2)
(3)
(4)
(1)
(2)
(3)
(4)
(1) Brown +
(3) Black OUT
(4) Blue
Note: These cables can also be ordered separately.
Read and undersland Ihis catalog Warranlres See hugzl/www omron.com/g|obal/ erirarion on Liabilrry‘ Erc Surrabrlily of Use Programmable Products. Performanoe Dara. Change rn Sgecificarions. Errors and Omissrons. n o ass Terms and Conditions Agreement 12
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omrons Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omrons representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2013.12
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2013 All Right Reserved.

Products related to this Datasheet

SENSOR THROUGH-BEAM 1M NPN LT ON
SENSOR THROUGH-BEAM 1M NPN
SENSOR THROUGH-BEAM 1M NPN
OPTO SENSOR PHOTOMICRO LIGHT-ON
SENSOR THROUGH-BEAM 1M NPN
SENSOR THROUGH-BEAM 1M NPN
SENSOR THROUGH-BEAM 1M NPN