THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
C-GRID III
FEMALE CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-90119
PSD
001
M
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 2
CURRENT REV DESC: DATUM ADD FOR TP
EC NO: 607190
DRWN:
RMV02
2018/11/02
CHK'D:
GJEEVANSURES
2019/04/01
APPR:
ISHWARG
2019/04/02
INITIAL REVISION:
DRWN:
NPC
1987/08/27
APPR:
MLOMG
2011/07/04
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90119
DIMENSION UNITS
SCALE
mm/[in]
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.004
2 PLACES
±
0.1
±
1 PLACE
±
0.2
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/02 04:31:41
NOTES:
1. MATERIAL -
PHOSPHOR BRONZE CDA 521
THICKNESS : 0.200/[.008]
TENSILE STRENGTH = 655 ~ 760 N/mm²
PLATING - SEE SHEET 2
2. FOR DIMENSION A,B,C,D,F & G
SEE SHEET 2
3. FOR WIRE SIZE & INSULATION DIA
SEE SHEET 2
4. THIS TERMINAL TO MATE WITH
0.635 / [.025] SQUARE PIN
5. MAX BURR AFTER CUT-OFF
0.025 / [.001]
21.2
±
0.20
.835
±
.008
19.3
±
0.20
.760
±
.008
2.54
.100
17.4
±
0.20
.685
±
.008
15.65
±
0.20
.616
±
.008
CONTACT
POINT
2.63
.104
0.80
.031
TYP.1.60
.063
0.1/[.004] Y X
1.27
.050
5.08
.200
1.47
.058
1.46
.057 0.80
.031
13.0
.512
MAX.
CUT-OFF
(SEE NOTE 5)
0.15
.006
MAX.
CUT-OFF
(SEE NOTE 5)
0.15
.006
0.9
.035
2.0
.079
8.75
±
0.20
.344
±
.008
5.51
.217
2.05
±
0.15
.081
±
.006
1.75
.069
SECTION Z-Z
INSULATION BARREL
C
D
ADIUS
G
R
A
B
ADIUS
F
R
SECTION Y-Y
WIRE BARREL
Z
Z
Y Y
X
X
SECTION X-X
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
Y
1.60
.063
X
1.02 ~ 1.47 1.70 1.70 0.51 2.10 1.90 0.70 0.76 ~ 1.22 1.37 1.37 0.28 2.00 1.70 0.60 1.02 ~ 1.47 1.70 1.70 0.51 2.10 1.90 0.70 0.76 ~ 1.22 1.37 1.37 0.28 2.00 1.70 0.60 L.H FEED NTS molex
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
C-GRID III
FEMALE CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-90119
PSD
001
M
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
CURRENT REV DESC: DATUM ADD FOR TP
EC NO: 607190
DRWN:
RMV02
2018/11/02
CHK'D:
GJEEVANSURES
2019/04/01
APPR:
ISHWARG
2019/04/02
INITIAL REVISION:
DRWN:
NPC
1987/08/27
APPR:
MLOMG
2011/07/04
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90119
DIMENSION UNITS
SCALE
mm/[in]
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.004
2 PLACES
±
0.1
±
1 PLACE
±
0.2
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/02 04:31:41
CRIMP DIMENSION
WIRE BARREL INSULATION BARREL
PART No PLATING REELING WIRE SIZE
(AWG)
INSULATION
RANGE
A
±
0.15
±
[.006]
B
±
0.15
±
[.006]
F
±
0.15
±
[.006]
C
±
0.15
±
[.006]
D
±
0.15
±
[.006]
G
±
0.15
±
[.006]
90119-0109 A
L.H
FEED
22,24 1.02 ~ 1.47
[.040 ~ .058]
1.70
[.067]
1.70
[.067]
0.51
[.020]
2.10
[.083]
1.90
[.075]
0.70
[.028]
90119-0110 E
90119-0111 F
90119-0112 D
90119-0120 A
26,28 0.76 ~ 1.22
[.030 ~ .048]
1.37
[.054]
1.37
[.054]
0.28
[.011]
2.00
[.079]
1.70
[.067]
0.60
[.024]
90119-0121 E
90119-0122 F
90119-0123 D
90119-2109 A
LOOSE
PIECE
PARTS
22,24 1.02 ~ 1.47
[.040 ~ .058]
1.70
[.067]
1.70
[.067]
0.51
[.020]
2.10
[.083]
1.90
[.075]
0.70
[.028]
90119-2110 E
90119-2111 F
90119-2112 D
90119-2120 A
26,28 0.76 ~ 1.22
[.030 ~ .048]
1.37
[.054]
1.37
[.054]
0.28
[.011]
2.00
[.079]
1.70
[.067]
0.60
[.024]
90119-2121 E
90119-2122 F
90119-2123 D
TYPE PLATING
APRE-PLATED HOT DIP TIN
1.0 TO 2.5 µm / [.00004 TO .0001 µin]
E
1.27 TO 1.78 µm / [.00005 TO .00007 µin] NICKEL
OVERALL.
0.38 TO 0.64 µm / [.000015 TO .000025 µin] GOLD
ON CONTACT AREA.
3.0 TO 5.0 µm / [.00012 to .0002 µin] TIN
ON TERMINATION AREA.
F
1.27 TO 1.78 µm / [.00005 TO .00007 µin] NICKEL
OVERALL.
0.38 TO 0.64 µm [.000015 TO .000025 µin] GOLD
ON CONTACT AREA.
3.0 TO 5.0 µm / [.00012 TO .0002 µin] TIN
ON TERMINATION AREA.
D
1.25 µm MIN NICKEL OVERALL.
0.05 µm ~ 0.10 µm GOLD FLASH ON CONTACT AREA
2.50 µm MIN TIN ON CRIMP AREA
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
APPLn
TOOL
L.H FEED

Products related to this Datasheet

CONN SOCKET 22-24AWG CRIMP GOLD
CONN SOCKET 22-24AWG CRIMP GOLD