EG1201 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
9. I 1/ 6} RECOMMENDED PANEL CUTOUT Q9 CIRCUIT DIAGRAM QMEQ A 1:! EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
EG1201 (SOLDER LUG, NON-SHORTING)
2:1 2/19/2018 P040010 B
MW
1 1
RECOMMENDED PANEL CUTOUT
4.00
[.157 in]
3.00
[.118 in]
3.00
[.118 in]
B 23226 Drawing updated and redrawn 2/19/18 MW
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERM. NUMBERS FOR REFERENCE ONLY.
4. CONTACT RATING: 0.2A @ 30VDC
5. TRAVEL: 3.0 mm
6. OPERATING FORCE: 200 100gf
7. LIFE EXPECTANCY: 10,000 CYCLES
8. OPERATING TEMP: -20C to 70C
9. DENOTES CRITICAL PARAMETER
10. 2011/65/EU (ROHS) COMPLIANT
1
2
3
1.20
[.047 in]
3.00
[.118 in] 3.00
[.118 in]
5.00
[.197 in] 8.50
[.335 in]
3.50
[.138 in] .40
[.016 in]
15.50
[.61 in]
19.0
[.75 in]
4.65
[.183 in]
5.80 -.00
.30
+
.23 -.000
.012
+ in
[ ]
11.20
[.44 in]
2.30
[.091 in]
CIRCUIT DIAGRAM
PUSH
1 2 3
15.50
[.610 in]
11.50
[.453 in]
6.00
[.236 in]
min.
2.00
[.079 in]

Products related to this Datasheet

SWITCH SLIDE SPDT 200MA 30V