TL3330AF130QG Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1:. E'SWITCH‘ J
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL3330AF130QG
8:1 6/14/2006 P010950 B
RC
1 1
1 2
12
P.C.B. LAYOUT
CIRCUIT: DIAGRAM
2 1
12
6.90
[.272 in]
2.50
[.098 in]
.65
[.026 in]
7.80
[.307 in]
3.00
[.118 in]
1.50
[.06 in]
3.50
[.138 in]
3.40
[.134 in]
1.02
[.040 in]
.60
[.024 in]
.40
[.016 in] MAX.
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 12VDC, 50mA
5. OPERATING FORCE: 13050gf
6. TRAVEL: 0.25mm 0.15
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE: 130g > 50,000 CYCLES
9. SILVER CONTACTS
10. PACKAGING: TAPE & REEL; 2300 PIECES PER REEL.
11. DENOTES CRITICAL PARAMETER
A 16309 NEW RELEASE 8/14/06 RC
.10
[.004 in]
4.20
[.165 in]
.90
[.035 in] 3.30
[.130 in] 1.27
[.050 in]
.25
[.010 in]
.60
[.024 in]
5.30
[.209 in]
1.45
[.057 in]
.80
[.031 in]
2.50
[.098 in]
1.80
[.071 in] .60
[.024 in]
B 22924 drawing update 7/10/17 MW

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V