TL1105SPF250Q Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
O l o _ o l _ W 97—: ya) Aw TRAV CON MEC SI L A {2) Eoswn-cw v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1105SPF250Q
9/26/2012 J100206 A
rc
1 1
PCB LAYOUT
3
12
4
3 4
1 2
A20782 NEW RELEASE 9/26/12 rc
n3.50
[.138 in]
4.50
[.177 in]
7.50
[.295 in]
3.50
[.138 in]
3.60
[.142 in]
6.50
[.256 in]
6.00
[.236 in]SQ
.70
[.028 in]
.30
[.012 in]
ACTUATOR COLOR:
YELLOW
7.90
[.311 in]
.40
[.016 in] MAX
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 12VDC, 50mA
5. OPERATING FORCE: 250 `50 gms
6. TRAVEL: 0.25mm ±0.1
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 100,000 CYCLES MIN.
9. SILVER CONTACTS
10. DENOTES CRITICAL PARAMETER
11. 2002/95/EC (ROHS) COMPLIANT.
2
43
CIRCUIT: SPST
1
4.50
[.177 in]
6.50
[.256 in]
n1.00
[.039 in]
1.10
[.043 in]
1.80
[.071 in]
1.90
[.075 in]SQ
2.80
[.110 in]SQ.

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V