KC25A9.501NLS Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
—l fizz... CONTACr CONFIGURATION 4%» E-SWITCH“ Emmi; 5/18/04
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
KC25A9.501NLS
1.5:1 5/18/2004 G510582 C
AR
1 1 A
1 2 3 4 5 7 8 91011
CONTACT CONFIGURATION
TIMING (BBM) NON-SHORTING
AA C
8.00
[.315 in]
14.20
[.559 in]
2.00
[.079 in]
9.50
[.374 in]
2.00
[.079 in]
18.80
[.740 in]
6.60
[.260 in]
27.50
[1.083 in]
n26.00
[1.024 in]
NOTE:
1. ALL DIMENSIONS IN MM[INCH].
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERM. NOS. FOR REFERANCE ONLY.
4. CONTACT MATERIAL: SILVER
5. CONTACT RATING: 150MILLIAMP, 250VAC/DC
350MILLIAMP, 110VAC/DC
6. CONTACT RATING (NON-SWITCHING) 5A
7. OPERATING FORCE 425`100CM/STANDARD
8. OPERATING TEMP: -30~C TO 85~C
9. CIRUIT DP: 5 POSITION 30~ INDEX.
10. DIELECTRIC STRENGTH: 1000V RMS MIN.@ SEA LEVEL.
11. HARDWARE SUPPLIED ON SWITCH:
LOCKWASHER, HEXNUT, STOP RING
12. DENOTES CRITICAL PARAMETER.
13 2002/95/EC (RoHS) COMPLIANT
HARDWARE SUPPLIED
ON SWITCH
5.50
[.217 in]
FLAT
A14007 RELEASED FOR PRODUCTION 5/18/04 AR
30.0°
n6.35
[.250]
3/8-32 UNEF-2A
THREADS
B
B
B
B14486 UPDATE DIMS 11/10/04 AR
C19363 UPDATED NOTES 10/18/10 BMA
C
C

Products related to this Datasheet

SWITCH ROTARY 5POS 350MA 125V