TL3301NF260QG Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
—I R4 D D___ E Di’ P.C.E. LAYOUT °—5—° OJ: ClRCU‘T DIAGRAM EUIO 0333*F CEIIO OIEEI T6R J— —+— ; E-JM/ZW
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL3301NF260QG
4:1 9/25/2012 P010517 E
rc
1 1
CIRCUIT DIAGRAM
P.C.B. LAYOUT
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 50VDC, 50mA
5. OPERATING FORCE: 260 `50 gms
6. TRAVEL: 0.25mm =0.2/0.1mm
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 100,000 CYCLES MIN.
9. SILVER CONTACTS
10. PACKAGE: TAPE AND REEL, 1200 PIECES PER REEL
11. 2002/95/EC (ROHS) COMPLIANT
12. DENOTES CRITICAL PARAMETER
12
4
3
12
4
3
12
4
3
5.90
[.232 in]
11.20
[.441 in]
7.00
[.276 in]
3.10
[.122 in]
3.60
[.142 in]
4.40
[.173 in]
8.40
[.331 in]
10.00
[.394 in]
.70
[.028 in] TYP.
6.00
[.236 in]
SQUARE
n3.50
[.138 in]
.40
[.016 in] MAX.
TYP.
ALL TERMINALS MUST BE
COPLANAR WITHIN 0.10 [.004]
TOTAL
E20772 REVISED AND REDRAWN 9/25/12 rc
ACTUATOR COLOR:
IVORY

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V