CVS
■
FEATURES
● RoHS compliant
● Lowest profile design of 1.45 mm
● Fine pitch of 1 mm
● Easy motion with knob height of 0.2 mm
Part name
①
②
③
④
⑤
⑥
⑦
Cover
Slider
Housing
Slider contact
Fixed contact
Terminal pin
Earth terminal
Material
Flammability
UL94V-0
—
—
Stainless steel, Gold-plated
Stainless steel, Gold-plated
Stainless steel, Gold-plated
Polyamide
Polyphenylenesulphide
Copper alloy, Gold-plated
INTERNAL STRUCTURE
■
PART NUMBER DESIGNATION
C V S - 0 4 T B - 1
Series name
No. of bits
01
:
1 bit 04
:
4 bits
02
:
2 bits 08
:
8 bits
03
:
3 bits
Shape of terminal
B
:
Gull wing
C
:
Through hole
Taping
1
:
500 pcs./reel
Blank
:
2000 pcs./reel
Form of packaging
T
:
Taping (Reel)
Blank : Bulk in plastic bag (01C : Plastic bag only)
SLIDE SWITCHES (1 mm PITCH)
No. of bits
1
2
3
Taping
Taping
Plastic bag
Taping
Taping
Plastic bag
Taping
Taping
Plastic bag
CVS-01TB-1
CVS-01TB 2000 pcs./reel
500 pcs./reel
CVS-01B CVS-01C 100 pcs./pack
2000 pcs./reel
500 pcs./reel
100 pcs./pack
2000 pcs./reel
500 pcs./reel
100 pcs./pack
CVS-02TB-1
CVS-02TB
CVS-02B
CVS-03TB-1
CVS-03TB
CVS-03B
Shape of terminalsForm of packaging
Pieces in package
(Gull wing) (Through hole)
■
LIST OF PART NUMBERS
③
①
⑦
⑥
④
⑤
②
RoHS compliant
No. of bits
4
8
Taping
Taping
Plastic bag
Taping
Taping
Plastic bag
CVS-04TB-1
CVS-04TB 2000 pcs./reel
500 pcs./reel
CVS-04B 100 pcs./pack
2000 pcs./reel
500 pcs./reel
100 pcs./pack
CVS-08TB-1
CVS-08TB
CVS-08B
Shape of terminalsForm of packaging
Pieces in package
(Gull wing) (Through hole)

■
STANDARD SPECIFICATIONS
Operating temp. range
Storage temp. range
Sealing
Net weight
− 40 ~ 85 °C
Non-washable
Approx. 0.028g (CVS-01B)
Approx. 0.031g (CVS-01C)
Approx. 0.041g (CVS-02B)
Approx. 0.054g (CVS-03B)
Approx. 0.067g (CVS-04B)
Approx. 0.13 g (CVS-08B)
Operating force
Stop strength
Solderability
Soldering heat
Shear (Adhesion)
Substrate bending
Pull-off strength
{ } : Reference only
3 N {0.306 kgf} maximum
6 N {0.61 kgf}, 60 s
245 ± 3 °C, 2 ~ 3 s
Reflow:255 °C (Peak temperature)
(Please refer to the profile below)
Manual soldering:350 ± 10 °C, 3 ~ 4 s
5 N {0.51 kgf} 10 s
Width 90 mm, bend 3 mm, 5 s, 1 time
5 N {0.51 kgf} 10 s
■
MECHANICAL CHARACTERISTICS
Contact rating
Non-switching
Switching
Minimum
Contact resistance
Insulation resistance
Dielectric strength
DC50 V 100 mA
DC6 V, 100 mA DC24 V, 25 mA
DC20 mV 1 μA
200 mΩ maximum
100 MΩ (DC100 V) minimum
AC250 V, 60 s
Vibration
Shock
Load life
Humidity
High temp. exposure
Low temp. exposure
Thermal shock
(Amplitude) 1.5 mm or
(Acceleration) 98 m/s2,
10-500 Hz, 3 directions for 10 cycles each
490 m/s2, 11 ms
6 directions for 3 times each
Continuous load 1000 cycles,
DC6 ± 0.5 V, 100 ± 10 mA
−10 ~ 65 °C,
Relative humidty 0 ~ 96 %,
24 h for 10 cycles
85 °C, 96 h
−40 °C, 96 h
−40 (0.5 h) ~ 85 °C (0.5 h), 5 cycles
■
ELECTRICAL CHARACTERISTICS
■
ENVIRONMENTAL CHARACTERISTICS
Reflow profile for soldering heat evaluation
〉
CVS
SLIDE SWITCHES (1 mm PITCH)
Reflow : two times maximum
Peak : 250
Over 230 ℃
Pre Heating Zone
180 ℃
(℃)
250
200
150
100
50
150 ℃
90 ± 30 s
30 ± 10 s
Soldering Zone
Heating time
Temperature
℃
+5
0

CVS
SLIDE SWITCHES (1 mm PITCH)
■
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
■
RECOMMENDED P.C.B. PAD OUTLINE DIMENSIONS
(Unit : mm)
Production date code
20.15
6.1
4.7
0.3 min.0.3 min.
+0.1
–0.05
0.5
Schematic
+0.1
–0.05
1.45
0.1 0
–0.1 Stroke 0.6
Production date code
21.2
6.5
4.7
0.15 +0.1
–0.05
0.5 Schematic
+0.1
–0.05
1.352 Stroke 0.6
11
0.5
1.2
0.70.7 3.6
4.71.2
0.7 0.73.2
0
1
0.5
1.2
0.70.7 3.6
4.71.2
0.7 0.72.2
0
0.7
1.2
0.70.7 3.6
4.71.2
0.7 0.7
1.4
0
6.5
2 – 0.7 hole
φ
1N (N=1~7) = 7
0.5
1.2
0.70.7 3.6
4.71.2
0.7 0.78.2
0
● CVS-01B ● CVS-01C
Production date code
L0.15
6.1
4.7
0.3 min.0.3 min.
+0.1
–0.05
0.35
1 0.151 0.15
+0.1
–0.05
1.45
0.1 0
–0.1
Stroke 0.6
● CVS-
□□
B
● CVS-01B ● CVS-02B ● CVS-03B
1N (N=1~3) = 3
0.5
1.2
0.70.7 3.6
4.71.2
0.7 0.74.2
0
● CVS-04B
● CVS-08B
● CVS-01C
■
SIZE OF P.C.B. PROCESSING
(Unit : mm)
Part number
CVS-02
CVS-03
CVS-04
Schematic No. of bits.
2
3
4
L dimension
3
4
5
CVS-08 8 9

CVS
SLIDE SWITCHES (1 mm PITCH)
■
PACKAGING SPECIFICATIONS
<Taping packaging specifications>
●
Taping version is packaged in 2000 pcs. or 500 pcs. per reel. Orders
will be accepted for units of 2000 pcs., i.e., 2000, 4000, 6000 pcs.,
etc. or for units of 500 pcs., i.e., 500, 1000, 1500 pcs., etc.
● Taping version is boxed with two reels.
Maximum number of consecutive missing pieces = 2
Leader length and reel dimension are shown in the
diagrams below:
●Embossed tape dimensions ●Reel dimensions (Unit: mm)
(Conforms to JIS C 0806-3)
(In accordance with EIAJ ET-7200A)
40 mm min. 20 pitches min.
400 mm min.
Direction of feed
End Head
Empty
Filled
Empty
Leader
21±0.8
50 min. (2000 pcs/reel)
13±0.2
2±0.5
254±2 (2000pcs./reel) 21.4±1 (2000pcs./reel)
20.4±1 (500pcs./reel)
17.4±1
φ
φ
φ
80±1 (500 pcs/reel)
φ
φ
182±1 (500pcs./reel)
φ
<Bulk pack specifications>
● The smallest unit of bulk pack in a plastic bag is 10 pcs.
per pack.
Orders will be accepted for unit of minimum 10 pcs., i.e.,
10, 20, 30 pcs., etc.
● Boxing of bulk in a plastic bag is performed with 100
pcs. (standard 500 pcs.) per box.
1.5
φ
+0.1
0
8 ± 0.1
4 ± 0.1 2 ± 0.1
(CVS-04B)
0.3 ± 0.1
2
Installation example
Direction of feed
16
7.5 ± 0.1 1.75 ± 0.1
1.5
φ
+0.1
0
8 ± 0.1
4 ± 0.1 2 ± 0.1 0.3 ± 0.1
2
Installation
example
(CVS-01B)
Direction of feed
16
7.5 ± 0.1 1.75 ± 0.1
1.5
φ
+0.1
0
8 ± 0.1
4 ± 0.1 2 ± 0.1 0.3 ± 0.1
2
Installation
example
(CVS-02B)
Direction of feed
16
7.5 ± 0.1 1.75 ± 0.1
1.5
φ
+0.1
0
8 ± 0.1
4 ± 0.1 2 ± 0.1 0.3 ± 0.1
2
Installation
example
(CVS-03B)
Direction of feed
16
7.5 ± 0.1 1.75 ± 0.1
1.5
φ
+0.1
0
8 ± 0.1
4 ± 0.1 2 ± 0.1
(CVS-08B)
0.3 ± 0.1
2
Installation example
Direction of feed
16
7.5 ± 0.1 1.75 ± 0.1
● 4 bits ● 8 bits
● 1 bit ● 2 bits ● 3 bits
Products related to this Datasheet
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V