87715-9305 Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 5 7 5 5 £ 3 2 1 w uA' , F \DE!\T\F\ER mu m» an PE; 9 44%;; ‘ >< q="" ngnunnn="" §="" _="" e="" *7="" w="" 5‘="" ale:="" et="" ‘ufafes="" m="" «m,="" ref="" 1.03="" ref="" \ee="" t“="" ‘le="" ,="" ,="" ref="" e="" w="" ‘t:="" 3.25.="" see="" taele="" mtes:="" qumals.="" a="" uw'="" n="" ee="" ta="" ele="" (la-u»="" fhxeh="" f‘lle“,="" wuvrn="" i="" ,="" {cl="" f="" ee="" tasle.="" 1'="" e="" kef_="" 7“”="" ‘a="" fef="" '="" lzcvtazt="" see="" table="" 3ee="" tlmle="" minna="" a="" 77;="" 2="" \jtact="" area="" mm="" ther-x="" e="" tjrle="" d="" 7="" 7="" 7="" 7="" 7="" 5;="" er="" ml:="" 123="" »="" rjn’h="" m="" w="" mum="" 51="" 7="" -="" eh="" \="" latnl="" m;kel="" ’lat‘m}="" inhall="" l="" ;'="" “xi="" ‘="" h="" 33ate="" e="" de="" «1="" wm="" :3="" un="" g="" y="" j="" e}="" ”7="" 4293mm="" ‘apejf‘fltm="" \1="" refer="" t?="" r77'i70’="" ‘7="" 7'="" e="" :2="" stest="" sjvmarv="" efep="" tc="" 757577="" 72:7.="" [r="" ‘="" e="" (ir/ref="" t="" ‘4‘="" w="" e="" ref="" “deep="">EE TAbLE \ \ \ | | | B I: : ‘ ‘ EEEEEE EE VEWLH CHAN“, uEhEmAL TCLEMME: nMEwm smg smE nEmmes R7, AVFLE E , 1U\LE:: :7EUHEJ,‘ MM ONLY METRIC MIC \ECTKN SYMBJL. — EEE ,5,” 7 M H w 3, mg Z 4 'LALE; : t \ HU AL PG EXPRESS 9 : LALE: : {ATE EDGE CARD CONNECTOR E 2 ‘LAEE: : rU‘w (LEAD FREE VERS‘ON) O , RAKE 1 w E am A D 3 PLACE + JENNY :HE\ mgllg % AN JLAH 1 7 a mam \0 mm NU ‘HEEV m :2 DRAFT WHERE 4p L“; 1E 7 SEE TABLE 50877157901 1 0F 6 < mlet="" nemaw="" ;="" g="" th‘s="" drawing="" (ontasz="" \nformatidn="" that="" is="" propmetarv="" td="" mdlex="" mthw="" dvvenjj="" a="" )incorpdrated="" and="" should="" not="" be="" used="" w‘thout="" written="" permiss‘on="" 9="" a="" 7="" s="" 5="" 4="" i="" a="" ‘="" z="" i="" 1="">
1o 9 a 7 o 5 A 3 2 1 fl‘THE HOT? TCNTAL AXT’ F31”, THE H LE FATTEKV T: ESTLEL HE) A mg TH .c TCH THE :ETTER ,\ \w'E» ”\JiE TAJLE OF THE T c J HELES. THE ET< j="" )="" ‘="" vtuci="" revar="" ,3“:="" this="" drawtng="" contatns="" infurmattun="" that="" ts="" proprietary="" to="" hulex="" f="" {a="" w‘th‘n=""><>< 1%="" j="" tncdrfdrayed="" and="" should="" not="" be="" used="" without="" wrttten="" fermtssion="" fihj="" .="" eaketeavet="" xv:="" s="" a="" 7="" a="" s="" a="" t="" a="" |="" z="" t="" t="">
10 9 a 7 6 5 A 3 2 I L EA.” 173 REF w L bEE TAbLE 1 TN 33/ , LT SEE TABLE r: b“ "4/4613 TC SPF—LEE AT Amer»; my: JTM L). SEE TLLJLE NT? TTE UAR PEHWTTEU En‘UW LAHJ ELLLE Tf‘ km: FAKEL UTKErTm LEADTNG ErtfiE CF =AU EUR 3W?) A’ Am ‘A . @LHAMFEH E'JLTE: MUizT I,E EnEE CF ATTNT LJHHE). PRTVAPV “(CWPCVEKT‘ s DE 5 “‘LE‘MN‘LE ”Mi mmErTna u m w W I , /,~\ UM ‘A‘WH RE; ‘ ‘ / W LL w :a e 5.1:. 37 “$4 ,7 , E m m m 77.1: R m '7 RAEFKET fix \ r (I_,AUT{ QEMEW-‘AL TJLETx’ANLEb ”‘VEW'\ "ME ““5 "WWW“ / » THTRD HWTLE K, \ \JMEu: :JEUFTEJT MM ONLV METRIC 9 , T TTCJEI'HUJN #TVbUL, N H w \ 7v mg mg m TIMEL DTTsELTTm 4— 25 4 4“ng : +7 , D HJ 5" PCI EXPRE S F ,E. 9%; : ’Ll-LEb : msrm TV EDGE [ARD CONNECTOR AEFORUAMY TSQLUEF‘, SDE Eu 1 ma: Ev m (LEAD FREE VERSION) 0::1 ’PLACE : WWW m 0% 9 mg i 1 {NM THE», my mglg :15 2 4“ “LAN : 3 u mam NU. :omzm N3 \HEEV M DU :RLFT WHERE LTDLTCADLE SEE TABLE SD7877157901 : (F (T < “j="" _="" vvst="" remhtn="" fi‘ze="" thts="" drawing="" contains="" infdrmattdn="" that="" is="" proprtetary="" td="" mdlex="" g="" wttht\="" dmenjun:="" h="" tincorpdrated="" and="" should="" not="" be="" used="" wtthout="" wrttten="" fernisston="" t»="" '1ttt7atpflajlt="" 9="" a="" 7="" a="" s="" ‘="" 3="" ‘="" 2="" i="" 1="">
Z 1 F F mm mm vzwm samzp m _ , . W . E ”W "N m; mam um WWI 'r' mm “EL I JEU 7 bWW ““4 E m WWW v, mum Em Egg?“ WITH WITH mm mm cm» I 7 D , mm HOU“ mumar VENINAL mmm my ”IE ,. , h , D “LEX r" ‘ wI/E MAYERIAL MUR VAYERIAL PLATNE : LEMYH FE ‘ ”Er 7 DEL?” Tm" ”(MN MW mm 323:?“ WWW W NH WITH mm: w 7 :u mum :54 =n «mm .00 c c a a OUAUTV (EWEHAL TCLEWNE wgwwgmg WEE Em m, , THI E ANKLE ILALESTS ‘zPEZIFIEIiI MM ONLY METRIC PRCLETZTIN i ‘I N H 17“?” ”y ”5 7” PEI EXPRESS 7 z I my, : 1 mm HE IS I 9 ”LEE: 1 1 «a m m ms EDGE CARD CONNECTOR L; /PL 1 2% 1 sF‘Ev m0 95"? (LEAD FREE VERSION) 0 I SHLE : z: 1 “mg. w W A D L, PLALE + : JEMV ZHE‘J 22¢ 03‘ A Lu M JLM : j a mam :3. Mn \n. SHEEY ‘IE 8 , mm “TH R m: m- SEE TABLE 307877157901 4 a; a _ m I. [E E L TLE < '="" ‘="" \="" muee="" kevin},="" '="" this="" drawing="" contains="" information="" that="" is="" proprietary="" y0="" molex="" f="" e="" within="" jime‘isil‘vs="" inedrpdrated="" and="" shnuld="" nut="" be="" used="" without="" written="" permission="" 9="" a="" 7="" 6="" 5="" 4="" 3="" l="" 2="" ‘="" i="">
10 9 a 7 e 5 A 3 z 1 F mEEy w LHLJ‘T H;u,>wu HquNL TEMME Lummx >ULUEn’ TML > > :7 _ W A? _ > ‘ ‘ \‘7E VATEP‘AL hum NATEF‘AL FLATNF ‘r‘ LENT'TTH PE“ 1 rEF ’ EJ‘RW‘Q" 4 L‘” PM 'A‘K“N‘ T=Hc5 t a TA‘E x REEL «a : 45 ~ 4 T mTH T‘OLEL] ‘TTH , E , NVLM hLutK maan mun-Tm z.) MTH u R Fwwfifljb D —7 1, 00,015 4— ‘ I \ \ \ I C n a n THL’KV ‘n'E‘ mm “L” F‘L” ‘k'H—‘HLT wTTH mun EM 5 NALW EEWEML TC EMMES mvEN wms nESTrVNr: erEu: 3‘ EJF‘EJT MM ONLY METRIE _ N H mm iv ms TWLE z t , . HA : PC‘ EXPRESS 9 1 EHEFKEMV EDGE CARD CONNECTOR E t ' E‘ 3 (LEAD FREE VERSION) 0 - + A D , .E‘,NV THEN T : mfllfi % LAR : 3 a mam NO momma-n \0. mm m D DRAFT WHERE AV 'ULA-jLE ,SEE TABLE 30437715301 6 4 > MLET HEW-N , EVE THIS DRAwTNG :uNTATNs INFORMATION THAT IS pRopRTETARv To MOLEX {4 \TH‘K UWENsVNx A BthuRPORATED AND SHOULD NuT BE USED W‘THDUT meTEN PERMISSIDN 9 a 7 6 5 ‘ 4 ‘ 3 I 2 ‘ 1
10 9 a 7 6 S 4 3 2 1 W3 3HEET TEMNAL :CVTAET OLEER TML r'ATEMAL JLATTNO J LEN’JTH VQLEX an :TRCVTT Hausms 5sz WATEHAL ' :53 7 WEGrRPTm FAerm 1:4 VJTTH MTH TCCJLED TAPE K "EEL kywm 7s , A, V mm. L,“ ., WLrN s MPONFH . HQ, um EEVERAL IILEFAVIES mmsm smz ems DEsm .ws THTF MEL ’TNLESS MM ONLY 1:1 METRIC DRQ’ECT‘CK mm 3v mg ms 2 H wUEE : PCT EXPRESS 9 F ‘LLEE : EDGE CARD CONNECTOR E 2 ‘LLEE :02; (LEAD FREE VERSTON) C) ’ jLAEE :01} D 3 PLATE : ‘v’ LHEN E MEJLAR : 3 n mam NU yuuvm NU mm VL o DR—FT wHERE Alum; E SEE TABLE 50-87715-901 5 UP 5 < mst="" revatn="" ;ve_="" thts="" drawing="" (ontatns="" tnformation="" that="" is="" frufrtetary="" t0="" molex="" wttht\="" dwenwn?="" j—k="" :="" incorporated="" and="" should="" not="" be="" used="" wm—«our="" written="" perhtsston="" 9="" a="" 7="" s="" ‘="" 5="" a="" a="" ‘="" 2="" ‘="" 1="">

Products related to this Datasheet

CONN PCI EXP FEMALE 164POS 0.039