SEAM-xx-xx.x-xx-xx-x-A-xx-K-TR Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
“A“ REF (SEE TABLE a, 5111 21 SPCS. «a: .0500 123;;12] (SEETABLE 11511121 » 0500[1.270] (WP) 11 .1 100R i Q A REF [1v 1 x ‘ 1 m?“ [12.14] .352[5 94] 200[5 ‘9 @m ] REF REF RE © } T f [ Dbl) [1 .52] REF “B" REF SEE TABLE a, 5111 2 BED A] SAMTEC‘S D1scREnoN ( ’ a .7 035[D.8‘7] SEAMVXXVXX XVOEVA © H“REF ”PREP L 40[1.02] REF ,050 [1.27] [WP] .034 [0 as] REF .044[1 12] REF uuuuuu DDDUDD a magnum: gunman "F“ REF (SEE TABLE 6, SH 2) HG l .040 [1 0 ] REF SEAM XX*XX.X7XX7XX7XRA7XX7KFTR No OF POSmONS IAPE & REEL :1 a L K D01 LEAD STYLE ] OP11ON PLATWG SPEC1F1CA11DN L 100‘ L1GF11GOLD 1N CONYA AUGNMENI P1N SOLDER COMPDS111ON & STYLE© 050[1.27] ROW REF q),044[1.12] REF 4 Rows (SEE F16 3,911 4] n : a was 2 A No OF Rows "e- .04 079 [2 01] 05. 06 120 [3 as! as 120 1: as! .10 12013 as] .14 120 [3 05] mm 5an 'H' "r aom CALLOUY “mm“ somER mum; TAIL rnza 22115511 Am [1 55] ssAmrxm Drxxrx Nswsuammm uxrx mu zen 155m 1121st sflmmanxxx NEwsUB 71143942311)“ 035 m [7 11] 1321335] 591er sxxx NEwsua 4mm sxx 7055 359 [9 12: 21115351 SEAerxmsrxxrx Nswsuammmsxx (SEE SHEETS FDR LEAD smzs as 5 mm .13 n1 momma NDVE Eta:
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DESIGNED & DIMENSIONED
IN INCHES[MILLIMETERS]
PATENT NUMBER
7172438
DO NOT
SCALE FROM
THIS PRINT
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
No OF POSITIONS
OPTION
-GP: GUIDE POST
(SEE FIG. 9, SHT 6)
(ONLY AVAILABLE WITH -02.0 LEAD
STYLE, 20, 30, 40, & 50 POSITION)
-EP: EXTENDED GUIDE POST
(SEE FIG. 10, SHT 6)
(ONLY AVAILABLE WITH
-02.0& -03.5* LEAD STYLE
20, 30, 40, & 50 POSITION)
LEAD STYLE
ROW
-04: 4 ROWS (SEE FIG 3, SHT 4)
(NOT AVAILABLE IN -13.0 LEAD STYLE)
-05: 5 ROWS (SEE FIG 7, SHT 5)(SEE NOTE 14)
-06: 6 ROWS (SEE FIG 6, SHT 5)
-08: 8 ROWS (SEE FIG 1)
-10: 10 ROWS (SEE FIG 4, SHT 4)
-14: 14 ROWS (SEE FIG 5, SHT 4)
-10,
-15,**-19 -20,
-25, -30, -40, -50
(PER ROW)
ALIGNMENT PIN
(SEE NOTE 6)
K DOT
(SEE FIG 11, SHT 7) (SEE NOTE 7)
DOT APPLICATOR-KAPTON TAPE.
-L: 10µ" LIGHT GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-(LEAD STYLE -02.0 THRU-05.5:
USE NEW-SUB-T-1M36-XX.X-L-X)
-(LEAD STYLE -06.5 THRU-13.0:
USE NEW-SUB-T-1M38-XX.X-L-X)
-SM: 30µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-(LEAD STYLE -02.0 THRU-05.5:
USE NEW-SUB-T-1M36-XX.X-S-X)
-(LEAD STYLE -06.5 THRU-13.0:
USE NEW-SUB-T-1M38-XX.X-S-X)
PLATING SPECIFICATION
TAPE & REEL
(SEE NOTES 8, 9 & 10)
-02.0 (SEE TABLE 1)
-03.0 (SEE TABLE 1)
-03.5 (SEE TABLE 1)
***
-05.5 (SEE TABLE 1)
****
-06.5 (SEE TABLE 8, SHT 3)
(SEE NOTE 14)
-07.0 (SEE TABLE 8, SHT 3)
-09.0 (SEE TABLE 8, SHT 3)
-11.0 (SEE TABLE 8, SHT 3)
*
-13.0 (SEE TABLE 8, SHT 3)
*
= NOT TOOLED
=
10 POSITION ONLY AVAILABLE IN -04 ROW LEAD
STYLES -02.0, -03.0, -03.5, -07.0, -09.0, -11.0.
AVAILABLE IN -06 ROW LEAD STYLES -02.0, -03.0, -03.5
= ONLY AVAILABLE IN A 10 ROW;
4 ROW, -02.0 LEAD STYLE AVAILABLE
= ONLY AVAILABLE WITH -02.0 OR -03.5 LEAD STYLE & 4 ROW;
-03.0 AVAILABLE
**
= ONLY AVAILABLE IN 6 ROW WITH -03.5 OR -05.5
LEAD STYLE
***
= ONLY AVAILABLE WITH 19 POSITION, 6 ROWS
****
= ONLY AVAILABLE IN 8 & 10 ROW
= 14 ROW ONLY AVAILABLE IN -40 POSITION, -02.0 AND -03.5
BODY HEIGHTS.
.478 12.14
REF
(SEE TABLE 6, SHT 2)
"A" REF
(SEE TABLE 6, SHT 2)
"B" REF
.060 1.52
REF
.035
REF
0.89
.352 8.94
REF
(SEE TABLE 6, SHT 2)
"C" SPCS. @ .0500 = "D"
.200 5.08
REF
.100 2.54
REF (TYP)
.0500
(TYP)
1.270
.123 3.12
REF
"A"
"A"
C
C
L
C
L
VOIDED AT SAMTEC'S DISCRETION
01
08
C
"H" REF
.040 1.02
REF
.050 1.27
REF
.040 1.02
REF
"J" REF
(SEE TABLE 6, SHT 2)
"E" (TYP)
.050
(TYP)
1.27
'B'
C
SEAM-XX-XX.X-08-A
C
.034
REF
0.86
.044
REF
1.12
.044 1.12
REF
"G"
REF
"F"
REF
(SEE TABLE 6, SHT 2)
C
FIG 1
-08: 8 ROW
(SEAM-30-02.0-XX-08-1-A-XX-K-TR SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
C
-S: 30µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-(LEAD STYLE -02.0 THRU-05.5:
USE NEW-SUB-T-1M36-XX.X-S-X)
-(LEAD STYLE -06.5 THRU-13.0:
USE NEW-SUB-T-1M38-XX.X-S-X)
SOLDER COMPOSITION & STYLE
-1: 63% TIN / 37% LEAD
CHARGE TAIL
(USE
NEW-T-1M3X-XX.X-X-1)
-2: 95.5% TIN / 3.8% SILVER / .7% COPPER
CHARGE TAIL
(USE
NEW-T-1M3X-XX.X-X-2)
SHEET OF
MATERIAL:
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
1
SHEET SCALE: 2:1
INSULATOR: LCP, COLOR: BLACK
TERMINAL: COPPER ALLOY
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: 0.50 LBS.
3. NOTE DELETED.
4. 5 ROW SOLDER TAILS ARE NOT SYMMETRICAL WITH BODY WIDTH (.378[9.60]
SEE FIG. 7, SHEET 5).
5. WHEN APPLICABLE, DIMENSION C8 MUST BE MEASURED USING INSPECTION FIXTURE AT-1817-836-1
FOR 4 ROW OR AT-1817-836-2 FOR 6, 8 & 10 ROW, USE CO-AU-WI-2003-M FOR PROCESS.
6. WITHOUT -A AVAILABLE FOR EXISTING CUSTOMERS ONLY AS OF REVISION AD.
7. NOTE DELETED.
8. NOTE DELETED.
9. FOR QUANTITIES UP TO 49 PIECES, NO LEADER, TRAILER, OR REEL WILL BE SUPPLIED.
FOR QUANTITIES 50 - 124, NO LEADER OR TRAILER WILL BE SUPPLIED.
10. ATTACH LABEL "SEAX-0001" TO EACH TAPE & REEL PACKAGE.
11. SOLDER CHARGE VOLUME IS 0.891 x 10^-5 IN ^3 REF.
12. NOTE DELETED.
13. MAXIMUM ROW TO ROW VARIATION .003[0.08], MEASURED FIRST & LAST POSITIONS
ONLY, ALL ROWS.
14. THESE OPTIONS AVAILABLE AS ASO (APPLICATION SPECIFIC OPTIONS) ONLY.
PLEASE CONTACT SAMTEC FOR MORE INFORMATION.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION CF
© .056: 333D .4238 3;] « .011 (va1 R[ J A Q J7 1 1 \ l 1 L [072] \ \ 1 1 2 , 1 2 , 1 . @flg \ 7 ‘© E13? 1 Lfid © { ,002:.003[0.05:0 00] NEW J (SEE NOTE 5 13 13} SOLDER CHARGEJ H [0 7] a « .050[1 27] © .0175:.0030[0,445:0 076]!» k DETAIL 'B‘ 4- ‘7 "L" (TYP) © SCALE ©1Kua v 1ABLE3 SECT‘ON STACK HEIGHT M SEAM LEAD SEAF LEAD STVLE STYLE 050 050 055 075 “5'15 02.0 7mm 8mm 0,5mm 95mm LEAD STYLE "K" "L" 03.0 8mm 9mm 9.5mm 105mm 020 0530» 0590 [13401-[1499] 0470- 0410 [1194141041] 035 5.5mm 95mm 10mm 11mm 030 05307 0520 [1340141575] 04707 0300 [1194140965] 055 NA NA 12mm NA 03.5 .05307 0645 [1346141630] 047070355 [1194140902] 05.5 115mm 12 5mm 13mm 14mm 05.5 .05307 0645 [1346141630] 047070355 [1194140902] .070 12mm 13mm 13 5mm 14 5mm 09.0 14mm 15mm 15,5mm 16 5mm TABLE 6 711.0 16mm 17mm 17,5mm 10 5mm No.0,: P03 w "E" “C. “U .E. .F“ (flaN‘LTnglTE'B) 19““ 195mm 20 5“” 0-10 .696[17,sa] .622[15,ao1 9 .4500[11,430] .4500[11,430] .041[1s,20] 0-15 .946[24.03] .072[22.15] 14 .7000l17780] .7DDD[17.780] .891[22.63] "-19 1.146(29.11] 1.0722723] 10 .9000 [22.860] 000092.000] 1.091[27.71] -20 1.1%[3038] 1.122[28,50] 19 050094.130] .9500[24.130] 1.1419090] 5-25 1.446[36.73] 1.372 [34.05] 24 1.2000 [30.400] 1.2000(30.400] 1.391[35.331 -30 1.6%[4300] 1.622 [41.20] 29 1.4500 [36.830] 1.4500[3e,030] 104101100] 40 21965570] 2.122 [53.90] 39 1.9500 [49.530] 1.9500[49,530] 21415430] -50 2.6%[6648] 2.622 [66.60] 49 2.4500 [62.230] 2.4500(02230] 2,041[67,001 TABLE 7 pm {mm LEADsmg 107301305 40Pos 50Pos 5am ED — — 02 0,703 0, 03 5,705 5,065.7 006 [0152] 070,-09.o,*-130 .009 [0.229] 009 [0 229] -11.0 .0085 [0.216] (- : NOT TOOLED)
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.050
REF
1.27
.028 0.72
REF
"L" (TYP)
.0175±.0030 0.445±0.076
.056
+
-
.002
.004 1.42
+
-
0.05
0.08
(TYP)
"K"
.011 0.28
REF
SECTION "A"-"A"
SCALE 4 : 1
NEW-SUB-T-1M36-XX.X-X-X
C
C
L
SOLDER CHARGE
C
C
C
.002±.003 0.05±0.08
(SEE NOTE 5 & 13)
.011 0.27
REF
DETAIL 'B'
SCALE 7 : 1
C
C
(SEE TABLE 7)
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
2
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
“A REF (SEE (ABLE 6, SHT 2) ,.D,. (SEE (ABLE 6, SHT 2) © .nsn[(.27] m “B" REF (SEE TABLE 6, SHT 2) SEAMVXXVDOJ VXX SEAMVSVXXVXXXVXXVA l- ,050[ ( .27] (WP) NEWVSUBVIVIMBBVXXXVXVX (WP) (SEE TABLE 7, SHT 2) © «053: $§[(.35*ggg] © A (9 0561003 [ ( 4210,05] DETAIL ‘D‘ SCALE8‘ 1 % Q ' a } ,0(75:.0030[u.445:o,076] © + ,044[(.(2] (WP © SCALE 3 5'1 (An -07.0 LEAD STYLE 1ABLE : ROW SWLE w ’P" w sucER aonv (op BODY TERM (NAL o1 o 27( 5 as] m (n 59 525 s 35 suMsrxxm no” summon (o4 NEwsuBmmasm Mex -n4 oso 35a ”91 495 (25n 52a 3 as sums-mas a-M-A summon (o4 NEwsuB-T-IMsa—as nanx 4. o 429 (o 501 575 (4 s( 529 s 35 SEAMSJOM! 070474 summon (on Nswsusmmw nrxx o1 u 27( (5 ss( m ((n 591 425 ((n on suMsmm DVDGVA summon (o5 Newsusmmsm (Dex ’05 .09 o 554 (a as] 495 ((2 am 425 ((n on sums-mas a-nG-A summon 1-o5 NEwsuB-T-IMsa—as nanx -(1 o 429 ((o 901 575 ((4 5(1 425 ((0 on suMs-xx—(I n-ne-A summon (o5 NEWsUBJ—IMSB—H n-x-x ‘4: u we ((2 90] 554 ((5 5(( 425 ((n on suMsmu DVDGVA summon (o5 Newsusmmuz (Hex .n1 o 27( (5 an] 4(7 ((n 59] 425 ((n on sums-m7 a-nG-A summon (o5 NEwsUB-T-IMSMY n-x-x ns .09 o 554 (a as] 495 ((2 an] 425 ((n on sums-mas a-nG-A summon 1-o5 NEwsuB-T-IMsa—as nanx ' 4. u 425 ((u an] 575 ((4 5(1 425 ((n on suMsmu 0706A summon (o5 NEwsusmmssu naex 5-(3 o 5o5 ((2 an] 554 ((5 5(1 425 ((n 571 suMs-xma (HIE-A summon (o5 NEWSUB-T—IMSE—(z n.x.x .as 5 252 (54m 4no ((n (5( 52a ((5 4(( sums-mos 5.no.A summon ma NEwsuamMsaoe 5.x.x o1 u 27( (5 ss( m ((n 591 52s ((3 4(( suMsmm no” summon (os Newsusmmsm (Hex no 479 u 350 (s as] 455 ((2 so] 525 ((3 4(( suMsmon no” summon (os Newsusmmw (Hex .(1 o 429 ((o am 575 ((4 5(( 52a ((5411 sums-mu a-fla-A summon ma NEwsuB-T-IMsa—(I nanx 5-(3 o 5o5 ((2 an] 554 ((5 5(1 525 ((3 4(( suMs-xma no” summon (o5 NEWSUB-T—IMSE—(z n.x.x .as 5 252 (54m 4no ((n (5( 525 ((5 95] sums-mos 5.(o.A summon 1-m NEwsuamMsaoe 5.x.x o1 u 27( (5 ss( m ((n 591 52s ((5 95] suMsmm (Moo summon (4n Newsusmmsm (Dex 7(0 we 350 ass] 45 man 525 1595 suMsmon (Moo summon (4n Newsusmmw (Hex .( 1 o 429 (o am 575 (4 5( 525 (5 95 sums-mu a-(a-A summon 1-m NEwsuB-T-IMsa—(I nanx ~(3 o son (2 so] 554 (5 5( 525 (5 95 suMsmu woo summon no Nswsusmmswa nrxx ] 1‘ = NOT 700mm chmzwzv NO’E Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(SEE TABLE 6, SHT 2)
"A" REF
(SEE TABLE 6, SHT 2)
"B" REF
"Q"
REF
(SEE TABLE 6, SHT 2)
"D"
.050 1.27
C
L
C
L
C
C
01
08
(SEE TABLE 7, SHT 2)
"E" (TYP)
REF
"P"
.050
(TYP)
1.27
SEAM-XX-00.1-XX
SEAM-S-XX-XX.X-XX-A
C
NEW-SUB-T-1M38-XX.X-X-X
"N"
.0175
±.0030
0.445
±0.076
.044
(TYP)
1.12
.056
±.003
1.42
±0.08
.050 1.27
'D'
C
L
C
SCALE 3.5:1
C
C
C
L
C
.053
+
-
.002
.003 1.35
+
-
0.05
0.08
DETAIL 'D'
SCALE 8 : 1
C
-07.0 LEAD STYLE
(SEAM-XX-07.0-X-08-X-A SHOWN)
FIG 2
-06.5 THRU -13.0 LEAD STYLES
(SEAM-20-09.0-XX-08-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
3
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
FIG 3 ,050[I.27] , 0' REF ”W“ @ WW] .452 REF REF T ,mo[2.54] m REF 27s[7.os] ,063[l.60] REF 4— ' REF [11.43] REF l“ H6 4 .3ou[7 RE [ [IHHHIIIIH FIG 5 7M M Row [SEAMVAOVDSSVSJAVZVAVKVIR SHOWN] (SAME AS FIG 1, EXCEPI AS SHOWN] (SOME CENTER FEATURES REMOVED FOR CLARITY] (ONLY AVA‘LABLE w 40 PosmoN, 702.0 AND 703 5 Bow HE‘GHTS) .2503; 35] , REF [19,76] .552[lé,56] .suo[12 0] EF REF RE I mm mm | I HHHHHHHHHHHHHHHHHHH I UJ HEB HHH [OJ ] 1 999 4,4“ 9 mm mm NO’E Eta: ]
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.278 7.06
REF
.152 3.86
REF
.063
REF
1.60
.100 2.54
REF
.050 1.27
REF
01
04
FIG 3
-04: 4 ROW
(SEAM-20-02.0-XX-04-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
.578 14.68
REF
.452 11.48
REF
.300 7.62
REF
.150 3.81
REF
FIG 4
-10: 10 ROW
(SEAM-20-02.0-XX-10-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
C
L
10
01
.778 19.76
REF
.652 16.56
REF
.500 12.70
REF
.250 6.35
REF
C
L
FIG 5
-14: 14 ROW
(SEAM-40-03.5-S-14-2-A-K-TR SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(ONLY AVAILABLE IN 40 POSITION, -02.0 AND -03.5 BODY HEIGHTS)
01
14
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
4
SHEET SCALE:2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
9,60] ,252 [+6.40] q REF Lu & SEAMVXXVXXXVOérX 1 E:1 IOO[2.54] <7 ,vohnz]="" ref="" i="" .030="" [0,75]="" ref="" 51="" m="" llllllhhllllllél="" ww”="" ma="" ma="" unununnununnun="" uumunuumunuum="" 1‘="" ‘hhhhhhhhqqhio="" j="" seamvwvxx="" xrobrx="" fig="" 6="" 706="" 5="" rows="" (seamrzorosdrxxrdérw="" va="" shown]="" [same="" as="" hg="" 1,="" except="" as="" shown)="" (some="" center="" features="" removed="" for="" clar‘tv]="" 4="" me="" my="" l]="" p="" n="" uuuunuuuunuuu="" unaununaununa="" womzuw="" my;="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.378 9.60
REF
.252 6.40
REF
.040
REF
1.02
.030
REF
0.76
.100
REF
2.54
.050
REF (TYP)
1.27
C
L
C
L
06
01
SEAM-XX-XX.X-06-X
FIG 6
-06: 6 ROWS
(SEAM-20-03.0-XX-06-1-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
FIG 7
-05: 5 ROWS
(SEAM-20-03.5-XX-05-1-A SHOWN)
(SAME AS FIG 6, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(SEE NOTE 4)
C
L
C
L
05
01
SEAM-XX-XX.X-05-X
.068 1.73
REF
"G"
"G"
C
.002
REF
0.05
.378 9.60
REF
(SEE NOTE 4)
.072 1.83
(SEE NOTE 4)
.128 3.25
(SEE NOTE 4)
SECTION "G"-"G"
FIG 8
-19: 19 POSITIONS
(SEAM-19-05.5-XX-06-1 SHOWN)
(ONLY AVAILABLE IN -06 ROW WITH -03.5 OR -05.5 LEAD STYLE)
(SAME AS FIG 6, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
06
01
SEAM-19-XX.X-06-X
C
L
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
5
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
1 4 R © 32015.13] 43511113] EF FIG 10 EXTENDED GUIDE POST OPT 1LABLE w11H 702.0 s. 703 5‘ L 20. 30, 40, & 50 PosmoNS) (SEAMrQUrOSerXrOérW AEP‘ SHOWN] (SAME AS F16 V, EXCEPI AS SHOWN] (SOME CENIER FEATURES REMOVED FOR CLARHV) 1': NOTTOOLED) WTVSBVXXVX © .7 2' MAX SWAY (EHHER DIRECIION] szmfiflf 12,050 [1.52] REF 1 HHHHHHHH J ”V"REF ‘ 1 W ‘ 1315.54] 35 mu=w ”F ®I2TME I T M ., MOO © W COB <9 q).1zu[3,05]="" ,="" z="" maxsway="" ref="" "="" zvoivt="" 1="" [ewher="" direcudn]="" 1="" i="" hhhhhhhhh="" 1="" ‘="" d="" e9?="" wee="" u="" ‘="" u="" o[="" s]="" seamvxxvozdvxxvavg="" p="" .020="" [o="" 51]="" sq="" ref="" (typ]="" l="" o7o[1.75]="" ref="" .117[2.97]="" sq="" ref="" (wp)="" ddddddddddddd="" ddddddddddddd="" table="" 9="" positions="" "v"="" "w'="" 720="" 1="" 766="" [44="" as;="" 1="" 533="" [33="" 94]="" so="" 2="" 266="" [57.551="" 2.033="" [51="" 54]="" au="" 2="" 766="" [7u="" 25]="" 2="" 533="" [64="" 34]="" 750="" 3="" 266="" [82.96]="" 3.033="" [77="" 04]="" pm="" my="" no’e="" ‘="" heb="" 1.111155="" 1="" 11="" seamvxxvobevxxvavgf="" table="" 10="" lead="" style="" 'x'="" 'v“="" m="" u="" 549="" [13="" 94]="" 37219="" 45]="" 703="" 5-="" 603="" [15="" 44]="" 431110="" 95]="" -="" :="" not="" tooled="" guide="" post="" wumm="" vt="" wtrsflmrt="" table="" 11="" 7e1:="" stack="" heights="" seam="" lead="" seaf="" lead="" stack="" stvle="" stvle="" he‘ghy="" 412="" o="" 705="" o="" 7mm="" .33="" 5'="" .us="" 5="" 11mm="" -="" :="" not="" tooled="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.010 0.25
REF
.070
REF
1.78
.438 11.13
REF
.320 8.13
.020
SQ
0.51
REF (TYP)
"W"
-
.008
+
.005
.120 3.05
REF
2
MAX SWAY
(EITHER DIRECTION)
WT-42-01-T
SEAM-XX-02.0-XX-A-GP
C
C
C
"V"
REF
.218 5.54
REF
.285 7.24
REF
.117
SQ
2.97
REF (TYP)
"Y"
R
.060 1.52
REF
"X"
REF
"W"
-
.008
+
.005
2
MAX SWAY
(EITHER DIRECTION)
WT-58-XX-X
SEAM-XX-03.5-XX-A-GP
C
C
C
FIG 10
-EP: EXTENDED GUIDE POST OPTION
(ONLY AVAILABLE WITH -02.0 & -03.5* LEAD STYLES,
20, 30, 40, & 50 POSITIONS)
(SEAM-20-03.5-XX-06-1-A-EP* SHOWN)
(SAME AS FIG 9, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
(*= NOT TOOLED)
FIG 9
-GP: GUIDE POST OPTION
(ONLY AVAILABLE WITH -02.0 LEAD STYLE, 20, 30, 40, & 50 POSITIONS)
(MATES WITH SEAF RIGHT ANGLE ONLY)
(SEAM-20-02.0-XX-06-1-A-GP SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
6
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
4 © TABLE 12 LEAD STYLE .010, 419.0, 413.5, 415.5 ROW K-DOT "R' ‘S" "T‘ 10 F05 15 P05 19 P05 20 F05 25 P05 30 P05 40 PCS 50 F05 -04 K-DOT—JJG—MJ—ODS .236[5 99] .230 [5,64] 355 [9.02] ,455[11.56] .480 [12.19] .605 [1537] 731)]1554] .560 [24.59] 1.230 [31 24] 021 [0.53] 05. -06 mum-236343.005 .236 [5 99] .230 [5,94] 355 [9.02] .455 [11.56] .490 [12.19] .605 [1537] 730 [19.54] .990 [24.99] 1.230 [31 24] 071 [1.90] 709 Krno'rr.325.450.005 .325 [9.26] .196 [4.71] .311 [7.90] .411 [10.43] .436 [11.06] .561 [14.24] .696 [17.41] .936 [23.76] 1.196 [30.11] .076 [1.93] -10 K-DoT—.404—.5oo—.005 .404 [10.26] .146 [3.71] .271 [6.66] .371 [9.42] .396 [10.06] .521 [13.23] .646 [16.41] .696 [22.76] 1.146 [29.11] .037 [2.21] -14 K-001-.m500005 .404[10.26] .146 [3,71] 271 [6.99] .371 [9.42] .396 [10.06] .521 [1323] 646 [16.41] .396 [22.76] 1.146[2911] 197 [4.75] TABLE 13 LEAD STYLE 06.5. -01.0. 09.0. -11.0. -13.0 ROW K-DOT "R" S "T' 10 P08 15 P05 19 PCS 20 P03 25 PCS 30 P05 40 P03 SD PCS -04 K—DOT-.256-.375—.005 .256 [6.50] .220 [5.59] .345 [97m .445 [11.30] .470 [11.94] .595 [15.11] .720 [19.29] .970 [24.64] 1.220 [30.99] .011 [0.29] «05, -06 mum-325450.005 .325 [9.26] .196 [4.71] .311 [7.99] .411 [10.43] .436 [11.06] .561 [14.24] .606 [17.41] .936 [23.76] 1.196 [30.11] .027 [0.69] 410 KmT—.40¢.500..005 .404 [10.26] .146 [3.71] .271 [699] .371 [9.42] .396 [10.06] .521 [13.23] .646 [16.41] .996 [22.76] 1.146 [29.11] .037 [0.94] —10 K-DOT-AGO— 550 005 460 [11.69] .119 [3 01] 244 [619] 344 [9 72] .399 [9 36] 494 [12 53] 919 [15 71] .999 [22.06] 1 119 [29 41] 059 [1.50] (E23 02o[0.51] TABLE 14 4i :3: LEAD STYLE "U" 020 .186 [4.72] 03.0 .225 [5.72] C 03.5 .245 [6.22] 05.5 .324 [8.23] a W 706.5 .365 [9.27] 1 020115” 01?“ mm, D -07.0 .382 [9.70] © 709.0 .461 [11.71] -11 o .540 [13.72] FIG 11 — 213.0 .619 [15.72] ‘ROPZ‘EVAFV M315 1' = NOT TOOLED) @123
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"R"
"S"
.020[0.51]
"T"
.020[0.51]
FIG 11
-K: K DOT
(SEAM-20-02.0-XX-08-1-A-K SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(SOME CENTER FEATURES REMOVED FOR CLARITY)
C
L
C
L
C
C
(INCL. K DOT)
"U"
C
SHEET OF
.050 PITCH TERMINAL ARRAY ASSEMBLY
BY:
SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
08-09-2010
7
7
SHEET SCALE: 2:1
REVISION CF
F:\DWG\MISC\MKTG\SEAM-XX-XX.X-XX-XX-X-A-XX-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN HD ARRAY PLUG 160P SMD GOLD
CONN HD ARRAY PLUG 400P SMD GOLD
CONN HD ARRAY PLUG 40P SMD GOLD
CONN HD ARRAY PLUG 40P SMD GOLD
CONN HD ARRAY PLUG 200P SMD GOLD
CONN HD ARRAY PLUG 300P SMD GOLD
CONN HD ARRAY PLUG 180P SMD GOLD
CONN HD ARRAY PLUG 320P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 300P SMD GOLD
CONN HD ARRAY PLUG 200P SMD GOLD
CONN HD ARRAY PLUG 80P SMD GOLD
CONN HD ARRAY PLUG 320P SMD GOLD
CONN HD ARRAY PLUG 180P SMD GOLD
CONN HD ARRAY PLUG 200P SMD GOLD
CONN HD ARRAY PLUG 300P SMD GOLD
CONN HD ARRAY PLUG 400P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 240P SMD GOLD
CONN HD ARRAY PLUG 500P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 120P SMD GOLD
CONN HD ARRAY PLUG 180P SMD GOLD
CONN HD ARRAY PLUG 240P SMD GOLD
CONN HD ARRAY PLUG 240P SMD GOLD