PVA3F2B0SS3R1 Spec Sheet Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A 1:! E'SWITCH‘ <5>
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PVA3F2B0SS3R1
1.5:1 1/12/2018 52-PVA3F2B0SS3R1 B
rc
1 1
RECOMMENDED
PANEL CUT-OUT
PANEL THICKNESS 1-8MM
A 23163 New Release 1/12/18 rc
18.00
[.709 in]
11.20
[.44 in]
1.50
[.06 in]
.50
[.020 in]
8.00
[.315 in]
2.80
[.110 in]
18.0
[.71 in]
26.0
[1.024 in]
.50
[.020 in]
2.80
[.110 in]
4.80
[.19 in]
9.20
[.36 in]
16.00-.00
.20
+
.630 -.000
.008
+ in
[ ]
RED (+)
GREEN (+)
BLUE (+)
(-)
CNC
C NO
SCHEMATIC
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
ON
C - NC C - NO
( ) DENOTES MOMENTARY FUNCTION
NOTE:
1. ALL DIMENSIONS IN mm [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 2A 36VDC
6. ELECTRIC LIFE: 50,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 M MIN.
8. DIELECTRIC STRENGTH: 1,500 VAC MIN. FOR 1 MINUTE
9. CONTACT RESISTANCE: 50m MAX.
10. OPERATING TEMP.: -25C to 55C
11. TRAVEL: 3.0mm
12. DENOTES CRITICAL PARAMETER
13. ACTUATION FORCE: 1.7N NOMINAL
14. INGRESS PROTECTION: IP65
15. HARDWARE SUPPLIED: O-RING AND HEXNUT
16. LAMP VOLTAGE: BASE VOLTAGE
1.8V RED; 2.8V GREEN; 2.8V BLUE
ACTUATOR TYPE:
STAINLESS STEEL
HOUSING TYPE:
STAINLESS STEEL
M16 x 1.0
THREAD
6.0
[.24 in]
4.60
[.18 in]
LED CATHODE (-)
TERMINAL
LED BLUE (+)
TERMINAL
LED GREEN (+)
TERMINAL
LED RED (+)
TERMINAL
12.60
[.496 in]
LED COLOR
DESIGNATION
(on Term. Block)
B23342 change location of color/voltage callout 5/2/18 MW
RING ILLUMINATION
COLOR: RGB
(RED / GREEN / BLUE)

Products related to this Datasheet

ANTI-VANDAL ILLUMINATED 16MM SEA