M Series, Miniature Toggles BracketPC Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
“KW
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Miniature Toggles Series M
Distinctive Characteristics
Antirotation design, standard on noncylindrical levers, mates toggle
and bushing; bottom of toggle has two fl atted sides which fi t into
a complementary opening inside bushing.
Antijamming design protects contacts from damage due
to excessive downward force on actuator.
High torque bushing construction prevents rotation
or separation from frame during installation.
High insulating barriers increase isolation of
circuits in multipole devices and provide
added protection to contact points.
Molded diallyl phthalate case has a UL
fl ammability rating of 94V-0.
Epoxy sealed terminals prevent entry
of solder fl ux and other contaminants.
Prominent external insulating barriers
increase insulation resistance and
dielectric strength.
Interlocked actuator block, lever, and interior guide
prevent switch failure due to biased lever movement.
Clinching of frame to case well above base and terminals
provides 1,500V dielectric strength.
Actual Size
NKK® @22
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Miniature Toggles Series M
General Specifications
Electrical Capacity (Resistive Load)
Power Level (code W): 6A @ 125V AC & 3A @ 250V AC
4A @ 30V DC for On-None-On & On-None-Off; 3A @ 30V DC for all other circuits
Logic Level (code G): 0.4VA maximum @ 28V AC/DC maximum (Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Logic/Power Level (code A): Combines W & G ratings
Note: Find additional explanation of dual rating & operating range in Supplement section.
Other Ratings
Contact Resistance: 10 milliohms maximum for silver; 20 milliohms maximum for gold
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
1,500V AC minimum between contacts and case for 1 minute minimum
Mechanical Life: 100,000 operations minimum; 50,000 operations minimum for flat, locking, & splashproof devices
Electrical Life: 25,000 operations minimum for silver; 50,000 operations minimum for gold;
50,000 operations minimum for silver at 3A @ 125V AC
Nominal Operating Force: 3.92N for Single Pole; 4.41N for Double Pole; 6.86N for Three Pole; 7.85N for Four Pole
Angle of Throw: 25°
Materials & Finishes
Toggle: Brass with chrome plating Frame: Stainless steel
Bushing: Brass with nickel plating Support Bracket: Steel with tin plating
Case: Diallyl phthalate resin (UL94V–0)
Movable Contactor: Phosphor bronze with silver or gold plating
Movable Contacts: Silver alloy (code W); copper with gold plating (code G); or silver alloy with gold plating (code A)
Stationary Contacts: Silver with silver plating (code W); copper or brass with gold plating (code G);
or silver with gold plating (code A)
Terminals: Copper or brass with silver plating; or copper or brass with gold plating
Environmental Data
Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range
& returning in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Sealing: Panel seal bushing options B3 & D3 meet IP67 of IEC60529 Standards
Installation
Mounting Torque: 3.0Nm (26.55 lbin) double nut for large bushing;
1.5Nm (13 lbin) double nut & 0.7Nm (6 lbin) single nut for all other bushings
Processing
Soldering: Wave Soldering (PC version) for Gold: See Profile A in Supplement section.
Manual Soldering for Gold: See Profile A in Supplement section.
Wave Soldering (PC version) for Silver: See Profile B in Supplement section.
Manual Soldering for Silver: See Profile B in Supplement section.
Note: Lever must be in OFF (center) position while soldering.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V–0 for case
UL Recognized: All models recognized at 6A @ 125V AC, 3A @ 250V AC or 0.4VA maximum @ 28V DC maximum;
UL File No. WOYR2.E44145; add “/U” to end of part number to order UL mark on switch.
C-UL Recognized: All models recognized at 6A @ 125V AC, 3A @ 250V AC or 0.4VA maximum @ 28V DC maximum;
C-UL File No. WOYR8.E44145; add “/C-UL” to end of part number to order C-UL mark on switch.
CSA Certified: All models recognized at 6A @ 125V AC or 3A @ 250V AC or 0.4VA maximum @ 28V maximum;
CSA File No. 023535-0-000; add “/C” to end of part number to order CSA mark on switch.
R
“KW I # (A) (I) <3 01—="" hi1="" l="" f="" t="" {="" b="">
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.comNKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 3-07
TYPICAL SWITCH ORDERING EXAMPLE
M20
SPDT
ON-OFF-ON Circuit
1/4”–40 .350” (8.9mm)
Threaded Bushing with Keyway
CONTACT MATERIALS & RATINGS
WSilver; Rated
6A @ 125V AC & 3A @ 250V AC
GGold; Rated
0.4VA max @ 28V AC/DC max
A
Gold over Silver; Rated
6A @ 125V AC & 0.4VA max @
28V AC/DC max
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2013SS1W01
.413” (10.5mm) Bat Toggle
TERMINALS
01 Solder Lug
02 Quick Connect
03 .250” (6.35mm) Straight PC
05 .425” (10.8mm) Wirewrap
06 .750” (19.05mm) Wirewrap
07 .964” (24.5mm) Wirewrap
08 1.062” (27.0mm) Wirewrap
POLES
1SPST
SPDT
2
DPST
DPDT
SP3T
33PDT
44PDT
DP3T
Silver Contacts with 6–Amp Rating
Solder Lug Terminals
OPTIONAL CAPS
For Small Bat Toggles
BFor S Bat Toggle
CConical Cap for S Bat Toggle
For Large Bat Toggles
RFor B Toggle
VFor B2 Toggle
CAP COLORS
ABlack
BWhite
CRed
EYellow
FGreen
GBlue
HGray (for K1
& K2 paddles)
S1S1 W 013
CIRCUITS
1ON NONE OFF
2ON NONE ON
3ON OFF ON
5ON NONE (ON)
8(ON) OFF (ON)
9ON OFF (ON)
4ON ON ON
6(ON) ON (ON)
7ON ON (ON)
( ) = Momentary
ON-NONE-OFF circuit avail-
able in 1- and 2-pole only.
3-ON circuits
*
**
**
*
**
**
For Locking Lever
Supplied with nickel plated
cap as standard.
Optional
Aluminum Caps
ABlack
CRed
GBlue
HGray
IMPORTANT:
Switches are supplied without UL,
C-UL & CSA marking unless speci-
fied. Specific models & ratings noted
on General Specifications page.
SMALL BUSHINGS
S1 .350” (8.9mm) Threaded with Keyway
S2 .350” (8.9mm) Smooth with Keyway
A1 .280” (7.1mm) Threaded with Keyway
A2 .280” (7.1mm) Smooth with Keyway
D1 .350” (8.9mm) Threaded with D Flat
D4 6mm .350” (8.9mm) Threaded with
D Flat
D3 .350” (8.9mm) Threaded Splashproof
with D Flat (combines only with S & S2)
S4 6mm .350” (8.9mm) Threaded with
Keyway
D8
6mm .350” (8.9mm) Threaded Splash-
proof with D Flat (combines only with
S & S2)
LARGE BUSHINGS
B1 Large .472” (12mm) Threaded
with Keyway
B3 Large .472” (12mm) Threaded
Splashproof with D Flat
LARGE TOGGLES
B.453” (11.5mm) Large Bat
B2 .689” (17.5mm) Large Bat
R.610” (15.5mm) Large Flatted
BUSHINGS FOR LOCKING LEVERS
L1 .291” (7.4mm) Threaded with Keyway
for Lever Lock
L4 6mm .291” (7.4mm) Threaded with
Keyway for Lever Lock
L2 Smooth with Keyway for Lever Lock
L3 .295” (7.5mm) Threaded Splashproof
with D Flat for Lever Lock
L8 6mm .295” (7.5mm) Threaded Splash-
proof with D Flat for Lever Lock
LOCKING LEVER
L.201” (5.1mm) Dia. Locking Lever
SMALL TOGGLES
S.413” (10.5mm) Bat
S2 .200” (5.08mm) Bat
S3 .256” (6.5mm) Bat
E.450” (11.4mm) Flatted
E2 .256” (6.5mm) Flatted
E4 .840” (21.3mm) Flatted
Q.550” (14.0mm) Cone
Q2 .640” (16.26mm) Cone
Q4 .840” (21.3mm) Cone
C.571” (14.5mm) Color Tipped Cone
D.840” (21.3mm) Color Capped Cone
K1 .370” (9.4mm) Paddle
K2 .559” (14.2mm) Paddle
Specify cap color for toggles C, D, K1
& K2 at the end of the part number.
Available on 1- and 2-pole only.
*
*
*
*
*
*
Bushing Mount Miniature Toggles Series M
NKK® a —- - ail —- - / / . / 777777777 / // /// f;~~?:~77 ????? /
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
External connection must be
made during field installation.
The SP3T model utilizes a
double pole base.
External connection must be
made during field installation.
The DP3T model utilizes a
four pole base.
(out)(out)
(out) (out)
(out)
(out)
External
Conn
Common
(in)
Common
(in)
1
2
4710
12 9 6 3
5811
(out)
6 3
2
14
5
(out)(out)
External
Conn Common
(in)
POLES & CIRCUITS
Toggle Position
( ) = Momentary Connected Terminals Throw & Schematics
Pole Model
Down Center Up Down Center Up
SP M2011 ON NONE OFF 2-3 OPEN OPEN SPST
SP
M2012
M2013
M2015
M2018
M2019
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 OPEN 2-1 SPDT
DP M2021 ON NONE OFF 2-3 5-6 OPEN OPEN DPST
DP
M2022 ON NONE ON
2-3 5-6 OPEN 2-1 5-4 DPDT
M2023 ON OFF ON
M2025 ON NONE (ON)
M2028 (ON) OFF (ON)
M2029 ON OFF (ON)
3P
M2032 ON NONE ON
2-3 5-6
8-9 OPEN 2-1 5-4
8-7 3PDT
M2033 ON OFF ON
M2035 ON NONE (ON)
M2038 (ON) OFF (ON)
M2039 ON OFF (ON)
4P
M2042 ON NONE ON
2-3 5-6
8-9 11-12 OPEN 2-1 5-4
8-7 11-10 4PDT
M2043 ON OFF ON
M2045 ON NONE (ON)
M2048 (ON) OFF (ON)
M2049 ON OFF (ON)
Keyway
Keyway
11
10127
9
4
6
13
25 8
(COM)
2 5(COM)
3 6
2 (COM)
13
4613
2 5
(COM)
2 (COM)
3
Note: Terminal numbers are not actually
on the switch.
For 3 Throw (3-On)
Pole Model Down Center Up Connected Terminals & Schematics
SP
M2024
M2026
M2027
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
DP
M2044 ON ON ON
M2046 (ON) ON (ON)
M2047 ON ON (ON)
2-3 5-6 2-3 5-4 2-1 5-4
2-3 5-6 2-3 5-4 2-1 5-4
8-9 11-12 8-9 11-10 8-7 11-10
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
3 9
5 11
External
Connection External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
3 9
5 11
External
Connection External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
3 9
5 11
External
Connection External
Connection
“KW
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
SMALL TOGGLES
Important:
Toggle length changes based
on bushing selected. All
illustrations are shown with
.350” long bushing. When
using a .280” long bushing,
toggle length increases .070”.
(5.0)
.197
25°
(21.3)
.840
(2.5)
.098
25°
(2.5)
.098
(6.5)
.256
(4.2)
.165
25°
(14.5)
.571
(4.5)
.177
(3.0) Dia
.118
(5.08)
.200
25°
(2.54)
.100
(11.4)
.450
25°
(3.1) Dia
.122
(14.0)
.550
25°
(3.1) Dia
.122
(16.26)
.640
25°
(3.1) Dia
.122
(21.3)
.840
25°
(3.1) Dia
.122
(16.4)
.646
(21.3)
.840
25°
(2.4)
.094
(10.3)
.406
(4.6)
.181
(5.0)
.197
(9.4)
.370
(4.4)
.173
(14.2)
.559
(15.1)
.594
25°
(2.4)
.094
(5.0) Dia
.197
.559” (14.2mm) Paddle
Supplied with Cap AT468
K2
.370” (9.4mm) Paddle
Supplied with Cap AT467
K1
Material: Polyamide Material: Polyamide
.550” (14.0mm)
Cone
Q.640” (16.26mm)
Cone
Q2 .840” (21.3mm)
Cone
Q4 .840” (21.3mm)
Color Capped Cone
Supplied with Cap AT460
Material: Polyethylene
D
.450” (11.4mm)
Flatted
E.256” (6.5mm)
Flatted
E2 .840” (21.3mm)
Flatted
E4 .571” (14.5mm)
Color Tipped Cone
Supplied with Cap AT445
Material: Polycarbonate
C
Black
A
Cap Colors
Available: White
BRed
CYellow
EGreen
FBlue
GGray
(For K1 & K2 only)
H
Only Available in 1- & 2-Pole
Only Available in 1- & 2-PoleOnly Available in 1- & 2-Pole
Only Available in 1- & 2-PoleOnly Available in 1- & 2-Pole
Standard Material & Finish:
Brass with Bright Chrome
Contact factory for optional finishes.
.413” (10.5mm)
Bat
S.200” (5.08mm)
Bat
S2
25°
(2.8) Dia
.110
(10.5)
.413
(2.7) Dia
.106
25°
(5.08)
.200
.256” (6.5mm)
Bat
S3
(6.5)
.256
(2.7) Dia
.106
25°
‘ __‘* 35% if?
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
.350” (8.9mm)
Smooth with Keyway
SMALL BUSHINGS
1/4-40 .350” (8.9mm)
Threaded with Keyway
S1 S2
A1 .280” (7.1mm)
Smooth with Keyway
.280” (7.1mm)
Threaded with Keyway A2
6mm/.350” (8.9mm)
Threaded with Keyway
S4
(0.9)
.035
(7.1)
.280
1/4-40 Thd
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(7.1)
.280
(6.2) Dia
.244
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(8.9)
.350
1/4-40 Thd
(0.9)
.035
(8.9)
.350
(6.2) Dia
.244
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(8.9)
.350
M6 P0.75
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
When using this bushing, toggle
length is increased by .070”.
When using this bushing, toggle length is
increased by .070”. Maximum Panel Thickness
with Standard Hardware: .031” (0.8mm)
.350” (8.9mm)
Threaded with D Flat
6mm/.350” (8.9mm)
Threaded Splashproof with D Flat
D8
D1
(6.5) Dia
.256
(5.6)
.220
(0.6)
.024
(6.5) Dia
.256
(6.5)
.256
(2.2) Dia
.087
(5.8)
.228
(6.5) Dia
.256
1/4-40 .350” (8.9mm)
Threaded Splashproof with D Flat
D3
Standard Hardware Supplied for Small Bushings
Bushing Codes S1/S4 A1 D1/D4 D3/D8 L1/L4 L3/L8
Hardware
and
Quantity
Hex Nut 2 2 2 1 2 1
Locking Ring 1 1 0 0 1 0
Lockwasher 1 1 1 0 1 0
O-ring 0 0 0 1 0 1
(0.9)
.035
(8.9)
.350
1/4-40 Thd
(2.5)
.098
(8.0) Dia
.315
(1.5)
.059
(8.9)
.350
1/4-40 Thd
(2.5)
.098
(10.0) Dia
.394
(1.5)
.059
(8.9)
.350
M6 P0.75
(2.5)
.098
(10.0) Dia
.394
For S1, S2, A1, A2
or S4 Bushing with
Keyway & for L1
or L4 Bushing
For S1, A1 or
S4 Bushing with
Locking Ring & for
L1 or L4 Bushing
For D1, D4, D3 or
D8 Bushing with
D Flat & for L3
or L8 Bushing
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
D3 combines only with S & S2 toggles.
Maximum Panel Thickness with
Standard Hardware: .193” (4.9mm)
6mm/.350” (8.9mm)
Threaded with D Flat
D4
(2.5)
.098
(8.0) Dia
.315
(0.9)
.035
(8.9)
.350
M6 P0.75
“KW ‘ fl 1 J‘L
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
LARGE TOGGLES
LARGE BUSHINGS
Panel Cutouts
Toggle & Bushing Combinations: These toggles combine with the 12mm bushings B1 & B3.
25°
(17.5)
.689
(6.0) Dia
.236
25°
(11.5)
.453
(6.0) Dia
.236
(3.6)
.140
25°
(15.5)
.610
(6.15)
.242
(12.0)
.472
M12 P1
(4.9)
.193
(1.1)
.043
(1.85)
.073
(18.0) Dia
.709
(10.9)
.429
M12 P1 (2.0)
.079
(12.0)
.472
(12.5) Dia
.492
(11.1)
.437
(12.5) Dia
.492
(11.5)
.453
(1.5)
.060
(9.0)
.354
(12.5) Dia
.492
(3.0) Dia
.118
.689” (17.5mm)
Large Bat
.453” (11.5mm)
Large Bat
B B2 .610” (15.5mm)
Large Flatted
R
Large .472” (12.0mm)
Threaded Splashproof with D Flat
Large .472” (12.0mm)
Threaded with Keyway
B1 B3
Standard Material & Finish: Brass with Bright Chrome
Optional Finishes: Contact factory for satin chrome or black.
Maximum Panel Thickness with
Standard Hardware: .216” (5.5mm)
Maximum Panel Thickness with
Standard Hardware: .256” (6.5mm)
Standard Hardware for B3:
1 hex face nut AT503M
and 1 o-ring AT401P
Standard Hardware for B1:
1 hex face nut AT503M, 1 locking ring AT506M,
1 lockwasher AT508, and 1 hex backup nut AT527M
For B1 Bushing
with Keyway
For B1 Bushing
with Locking Ring
For B3 Bushing
with D Flat
“KW @@@@@
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
LOCKING LEVER & BUSHINGS
6mm/.291” (7.4mm)
Threaded with Keyway
.291” (7.4mm)
Threaded with Keyway
LL1 LL4
Maximum Panel Thickness with Standard Hardware: .047” (1.2mm)
Lever Material & Finish: Brass with Chrome Plating
Locking
Mechanism
Supplied with
Cap AT427
Cap Material:
Brass with Nickel Plating
Lever
Color Codes for Optional Anodized Aluminum Caps
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(15.0)
.591
(9.7)
.382
(0.9)
.035
1/4-40 Thd
(4.6) Dia
.181
(7.4)
.291
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
on-none-on
2 positions lock
on-none-(on) on-off-(on)
on-on-(on) on-off-on
on-on-on (on)-off-(on)
(on)-on-(on)
1 position locks 2 positions lock 3 positions lock 1 position locks
Gray
(natural aluminum)
Black
ARed
CBlue
G H
6mm/.295” (7.5mm)
Threaded Splashproof with D Flat
LL8
.295” (7.5mm)
Threaded Splashproof with D Flat
LL3
Maximum Panel Thickness with Standard Hardware: .047” (1.2mm)
(9.8)
.386
(15.0)
.591
(1.5)
.059
1/4-40 Thd
(4.6) Dia
.181
(7.5)
.295
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
(2.5)
.098
(10.0) Dia
.394
Smooth with Keyway
LL2
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(16.5)
.650
(15.0)
.591
(9.3)
.366
(0.9)
.035
(4.6) Dia
.181
(7.0)
.275
(8.0)
.315
25°
(5.1) Dia
.201
(6.2) Dia
.244
(15.0)
.591
(9.7)
.382
(0.9)
.035
M6 P0.75
(4.6) Dia
.181
(7.4)
.291
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(9.8)
.386
(15.0)
.591
(1.5)
.059
M6 P0.75
(4.6) Dia
.181
(7.5)
.295
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
(2.5)
.098
(10.0) Dia
.394
“KW
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
TERMINALS
OPTIONAL CAPS & CAP COLORS
01
03
05
08
07
06
Solder Lug 02 .062” (1.57mm) Wide
Quick Connect
.425” (10.8mm)
Wirewrap or Extended PC
.750” (19.05mm)
Wirewrap or Extended PC
.964” (24.5mm)
Wirewrap or Extended PC
1.062” (27.0mm)
Wirewrap or Extended PC
.250” (6.35mm)
Straight PC
If using as extended PC terminal, refer to the above footprints.
Dimension A =
terminal lengths
as shown beside
the terminal codes
at the left.
Single Pole Double Pole Three Pole Four Pole
(6.35)
.250
Epoxy Seal
Thk = (0.8)
.031
(1.57)
.062
Epoxy Seal
(2.0)
.079 (2.0)
.079
(4.0)
.157
(1.1)
.043
Thk = (0.8)
.031
Thk = (0.8)
.031
Epoxy Seal
A
(1.27)
.050
(4.8) Typ
.189
(4.7) Typ
.185
(1.8) Dia Typ
.073
1
2
36
5
4 7
8
9
(4.8) Typ
.189
(4.7) Typ
.185
(1.8) Dia Typ
.073
1
2
36
5
4 7
8
912
11
10
(4.7) Typ
.185
(1.8) Dia Typ
.073
1
2
3
AT415 Lever Cap
for S Bat Toggle
AT444 Conical Cap
for S Bat Toggle
AT434 Lever Cap
for B Toggle
RCB AT406 Lever Cap
for B2 Toggle
V
Black
A
Cap Colors
Available: White
BRed
CYellow
EGreen
FBlue
G
Material:
Polyethylene
Material:
Polyvinyl Chloride
Material:
Polyvinyl Chloride
Material:
Polyethylene
(5.0) Dia
.197
(13.5)
.532
(12.0)
.472
25°
25°
(4.8) Dia
.189
(11.5)
.452
(13.1)
.516
25°
(6.6) Dia
.260
(12.3)
.484
(13.5)
.531
25°
(8.0) Dia
.315
(18.5)
.728
(18.0)
.709
(4.7) Typ
.185
(4.8)
.189
(1.8) Dia Typ
.073
1
2
36
5
4
Epoxy Seal (4.8)
.189
(6.35)
.250
(1.17)
.046
Thk = (0.8)
.031
CONTACT MATERIALS & RATINGS
A
W
G
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
Gold over Brass or Copper Logic Level 6A @ 125V AC & 3A @ 250V AC
Gold over Silver Power Level 6A @ 125V AC
or Logic Level or 0.4VA maximum @ 28V AC/DC maximum
Note: See Supplement section to find complete explanation of operating range.
Note: This dual rated option is suitable when two or more identical switches are used in logic and in power circuits within
the same application. See Supplement section to find complete explanation of dual rating and operating range.
“KW
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
TYPICAL SWITCH DIMENSIONS
Solder Lug Single Pole
M2012SS1W01 M2011 model does not have terminal 1.
Solder Lug Double Pole
M2022SS1W01 M2021 model does not have terminals 1 & 4.
Solder Lug Three Pole
Solder Lug Four Pole
M2032SS1W01
M2042SS1W01
Keyway
(7.9)
.311
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(9.4)
.371
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
(13.0)
.512
(2.0)
.079
1
2
3
6
5
41
2
3
(13.0)
.512
(2.0) Typ
.079
(4.8)
.189
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(9.4)
.371
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
Keyway
(12.7)
.500
6
5
41
2
3
(13.0)
.512
(2.0) Typ
.079
(4.8) Typ
.189
9
8
7
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(11.5)
.453
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
Keyway
(17.5)
.689
Keyway
(22.3)
.878
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(11.5)
.453
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
(13.0)
.512
(2.0) Typ
.079
(4.8) Typ
.189
6
5
4 1
2
39
8
710
11
12
“KW
NKK Switches email: sales@nkkswitches.com Phone (480) 991-0942 Fax (480) 998-1435 www.nkkswitches.com 03-07
Bushing Mount Miniature Toggles Series M
(1.78)
.070
STANDARD HARDWARE FOR SMALL & LARGE BUSHINGS
OPTIONAL SPLASHPROOF BOOTS
AT513H for Inch
AT513M for Metric
Hex Nut
Brass/Nickel
AT507H for Inch
AT507M for Metric
Locking Ring
Steel with Zinc/Chromate
AT509
Lockwasher
Steel with Zinc/Chromate
(not supplied with
splashproof models)
AT516
O-ring for
Splashproof Models
Nitrile Butadiene Rubber
AT503M
Hex Face Nut
Brass/Chrome
AT506M
Locking Ring
Steel with Zinc/Chromate
AT508
Lockwasher
Steel with Zinc/Chromate
(Not supplied with
splashproof models)
AT527M
Hex Nut
Steel with
Nickel Plating
AT401P
O-ring for Splashproof
Models
Natural Rubber
Various optional nuts and ON-OFF plates are available; dimensions are shown in the Accessories & Hardware section.
AT428 (M-metric H-Inch)
.445” (11.3mm)
Boot for S Toggle
Silicon Rubber
AT402
.760” (19.3mm)
Boot for B2 Toggle
Silicon Rubber
AT402S
.567” (14.4mm)
Boot for B Toggle
Silicon Rubber
AT401A/H/S
.461” (11.7mm)
Boot for B2 Toggle
See Accessories section
for further details.
(8.0)
.315
1/4-40 Thd or
M6 P0.75
(9.0)
.354
(1.5)
.059
(5.5) or
.229
(6.0) Dia or
.250
(12.0) Dia
.472
(2.0)
.079
(1.7)
.067 (0.8)
.031
(6.4) Dia
.252 (10.2) Dia
.402
(0.5)
.020
(9.63) Dia
.379
(6.07) Dia
.239
(14.0)
.551
M12 P1
(16.0)
.630
(2.4)
.094
(2.8)
.110
(11.5)
.453
(18.2) Dia
.717
(12.1) Dia
.476
(1.0)
.039
(2.8)
.110
(9.5)
.374
(12.1)
.476
(15.8) Dia
.622
(13.8) Dia
.543
(0.5)
.020
(1.0)
.039
(14.0)
.551
M12 P1
(16.0)
.630
(2.0)
.079
(12.1) Dia
.476
(17.5) Dia
.689
(1.5)
.059
(9.8)
.386
(11.3)
.445
(14.3)
.563
(1.57)
.062
(2.0)
.079 (2.5)
.098
~
(10.8)
.425
(4.6) Dia
.181
(6.7) Dia
.264
(14.4)
.567
(10.4)
.409
(18.9)
.744
(8.0) Dia
.315
(12.4) Dia
.488
(18.0) Dia
.709
(3.0)
.118 (3.5)
.138
~
(1.57)
.062
(0.5)
.020
(23.8)
.937
(19.3)
.760
(15.3)
.602
(8.0) Dia
.315
(12.4) Dia
.488
(18.0) Dia
.709
(3.0)
.118 (3.5)
.138
~
(1.57)
.062
(0.5)
.020
(16.0) Dia
.630
(11.7)
.461
(10.0)
.394
(13.2)
.520
(17.0) Dia
.669
(17.5) Dia
.689
(3.5)
.138 (5.5)
.217
~
(1.57)
.062

Products related to this Datasheet

SWITCH TOGGLE SPDT 6A 125V