501646-zz0z Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 7 6 5 L 3 Z 1 NQTES ‘1. flfii if v m—JU LE TEw’NNAL C‘JMF TERWRAL \. m m “77, c' 4/ SHE: F E a" ,7 : aromgw o W {m IN N M, N Hmswe L N, my», 2. may; NATE; MTH W1 , «5 ENE: m3 swam SHE/t 3ENE‘: E;- “gtfir TE,” “H . , JN LmN ‘ 1L3 :me, 5 aEFUEi — m '7 q HEAWEH , , J ; « -‘ ifl/Z mwea‘..m. ”LU L‘WL APPLY \C]FCU]T/Z\:E\ EN 0 rm: m HEADER A ‘3“ a V \H _, JN {mm mm 3 5E~dEi~ Q i’fi’MHTEfi ””5 ‘ E DMD/G; EHN 2 w Tm 3 6. sum as“: 4 ELM AA) 7L; * CDN‘UAVV — 5 8.2 B o ‘ a j 9 n — a C mm w/fié-L‘blr r, HR HE ,HT. 7 ‘ B /5\ WATER]. LKT. ugngp‘mgmmg» MN mg ,5 WM : W ,‘7 MALE mm mm, W ONLY MEWC maJE: WEN _ 5 mm mm in: mm M ms DZSMR 05 WW 1, m) n 4 : IGRID 2.0MM W/B DUAL ' W 1‘; mm W WWW mg RCPT HSG w {0 um 10 A NW D m m umer 1 ,‘ . , A m H mm. ‘ m - m 1 WEN No Darwin \0. m m E M? \ 5016467H0x SD75016467001 1 :E 1 c: WW WHERE h m ALE 37: ms mum (mums mama» rm ‘5 mummy To max mum: wm-«N JMEV J—X ObJrumE,A3,J,ME,S Rev J 205/0910: 3 Imam; m w smum m1 as USED mm mm mssm 4 \ 3 | 2 \ 1

Products related to this Datasheet

CONN RECEPT 12POS 2MM
CONN RECEPT 16POS 2MM
CONN RECEPT 22POS 2MM
CONN RECEPT 18POS 2MM
CONN RECEPT 20POS 2MM
CONN RECEPT 28POS 2MM
CONN RECEPT 32POS 2MM
CONN RECEPT 34POS 2MM
CONN RECEPT 10POS 2MM
CONN RECEPT 24POS 2MM
CONN RECEPT 30POS 2MM
CONN RECEPT 36POS 2MM
CONN RECEPT 26POS 2MM
CONN RECEPT 14POS 2MM