BCAP0010 P270 X01 Datasheet by Maxwell Technologies Korea Co., Ltd.

View All Related Products | Download PDF Datasheet
TECHNOLOGIES Enabling Energy’s Future"- Rated Surge Rated Min. / Initial Typical Capacitan Rated (Max. ES Typical ESR , Typical ESRDC, Maximum Leak Maximum Pea Non-repetitive PHYSICAL Nominal Mass 3-2 9 POWE Opera! Range Maximum Energy, E Gravime Specific Usable Power Impedance Ma Speciiic Power ELEC — —
Page 1 Document number: 3001977-EN.3 maxwell.com
XPTM 2.7V 10F ULTRACAPACITOR CELL
DATASHEET
ELECTRICAL
Rated Voltage, VR
2.7 VDC
Surge Voltage1
2.85 VDC
Rated Capacitance, C3
10 F
Min. / Max. Capacitance,
Initial
9 F / 12 F
Typical Capacitance, Initial2,3
10.6 F
Rated (Max.) ESRDC, Initial3
30 mΩ
Typical ESRDC, Initial2,3
25 mΩ
Typical ESRDC, Initial, 5 sec2,3
46 mΩ
Maximum Leakage Current4
23 μA
Maximum Peak Current,
Non-repetitive5
10 A
PHYSICAL
Nominal Mass
3.2 g
FEATURES AND BENEFITS
• Enhanced performance under
adverse environmental conditions
Patented improvements both in
structure and in sealing
• Long lifetimes with up to 500,000
duty cycles*
• Compliant with UL, RoHS and
REACH requirements
TYPICAL APPLICATIONS
Actuators
Emergency Lighting
• Telematics
Automotive
Security Equipment
*Results may vary. Additional terms and conditions, including the limited warranty, apply at the time of purchase. See the warranty details for applicable operating and use requirements.
• Backup System
Smoke Detectors
Advanced Metering
POWER & ENERGY
Operating Temp.
Range
Standard (-40°C
to 65°C) at 2.7 V
Extended (-40°C to
85°C) at 2.3 V
Maximum Stored
Energy, Emax
6,9
10.1 mWh 7.3 mWh
Gravimetric
Specific Energy6
3.1 Wh/kg 2.2 Wh/kg
Usable Specific
Power6
9.1 kW/kg 6.6 kW/kg
Impedance Match
Specific Power6
18.9 kW/kg 13.7 kW/kg
THERMAL
Typical Thermal Resistance
(Rth, Housing)842°C/W
Typical Thermal Capacitance (Cth)
2.7 J/°C
Usable Continuous Current (BOL)
(∆T = 15 °C)8,10 3.4 A
Usable Continuous Current (BOL)
(∆T = 40 °C)8,10 5.6 A
LIFE*
Projected DC Life at Room
Temperature
(At rated voltage and 25°C, EOL10)
10 years
DC Life at High Temperature
(At rated voltage and 65°C, EOL10)1,500 hours
DC Life at De-rated Voltage & Higher
Temperature
(At 2.3V and 85°C, EOL10)
1,500 hours
Projected Cycle Life at Room
Temperature
7
(Constant current charge-discharge from VR to
1/2VR at 25°C, EOL10)
500,000 cycles
Biased Humidity Life
(At rated voltage, 60°C, and 90% RH) 2,500 hours
Shelf Life
(Stored uncharged at 25°C, ≤ 50% RH) 4 years
BCAP0010 P270 X01
ESHSR-0010C0-002R7UC
PRODUCT SPECIFICATIONS TYPICAL CHARACTERISTICS
SAFETY
Certifications
RoHS, REACH,
UL 810A
Rated mm a a mu» 1&4, AV v BCAPOOTO P270 X01 ngwvg TEMNAL SAFUV VENT (+JPEISFWE TERWNAL I'lreumouaewss Enabllng Energy's Future“
Page 2 Document number: 3001977-EN.3 maxwell.com
Datasheet: XPTM 2.7V 10F ULTRACAPACITOR CELL
MAXWELL TECHNOLOGIES, MAXWELL, MAXWELL CERTIFIED INTEGRATOR, ENABLING ENERGY’S FUTURE, DURABLUE, NESSCAP, XP, BOOSTCAP, D CELL,
CONDIS and their respective designs and/or logos are either trademarks or registered trademarks of Maxwell Technologies, Inc., and/or its affiliates, and may not be copied,
imitated or used, in whole or in part, without the prior written permission Maxwell Technologies, Inc. All contents copyright © 2018 Maxwell Technologies, Inc. All rights reserved.
No portion of these materials may be reproduced in any form, or by any means, without prior written permission from Maxwell Technologies, Inc.
The information in this document is correct at time of printing and is subject to change without notice. Images are not to scale. Products and related processes may be covered by one or more U.S. or
international patents and pending applications. Please see www.maxwell.com/patents for more information.
Maxwell Technologies, Inc.
Global Headquarters
3888 Calle Fortunada
San Diego, CA 92123
USA
Tel: +1 (858) 503-3300
Fax: +1 (858) 503-3301
Maxwell Technologies SA
Route de Montena 65
CH-1728 Rossens
Switzerland
Tel: +41 (0)26 411 85 00
Fax: +41 (0)26 411 85 05
Maxwell Technologies,
GmbH
Leopoldstrasse 244
80807 Munich
Germany
Tel: +49 (0)89 4161403 0
Fax: +49 (0)89 4161403 99
Nesscap Co., Ltd.
17, Dongtangiheung-ro
681 Beon-gil, Giheung-gu,
Yongin-si, Gyeonggi-do 17102
Republic of Korea
Tel: +82 31 289 0721
Fax: +82 31 286 6767
Maxwell Technologies
Shanghai Trading Co., Ltd.
Room 1005, 1006, and 1007
No. 1898, Gonghexin Road,
Jin An District, Shanghai 2000072,
P.R. China
Tel: +86 21 3852 4000
Fax: +82 21 3852 4099
Part Description
Dimensions (mm)
L
(±1.0)
D
(+0.5)
d
(±0.05)
H1
(min.)
H2
(min.)
A
(±0.5)
BCAP0010 P270 X01 30.5 10.0 0.60 15.0 19.0 5.0
BCAP0010 P270 X01
When ordering, please reference the Maxwell Model Number below.
Maxwell Model Number: Maxwell Part Number: Alternate Model Number:
BCAP0010 P270 X01 133517 ESHSR-0010C0-002R7UC
1. Surge Voltage
Absolute maximum voltage, non-repetitive. Duration not to exceed 1 second.
2. “Typical” values represent mean values of production sample.
3. Rated Capacitance & ESRDC (measure method)
Capacitance: Constant current charge (10 mA/F) to VR, 5 min hold at VR,
constant current discharge 10 mA/F to 0.1V.
e.g. in case of 2.7V 10F cell, 10 * 10 = 100 mA
ESRDC: Constant current charge (10 mA/F) to VR, 5 min hold at VR, constant
current discharge (40 * C * VR[mA]) to 0.1 V.
e.g. in case of 2.7V 10F cell, charge with 10 * 10 = 100 mA and discharge with
40 * 10 * 2.7 = 1,080 mA
4. Maximum Leakage Current
• Current measured after 72 hrs at rated voltage and 25°C. Initial leakage current
can be higher.
• If applicable, module leakage current is the sum of cell and balancing circuit
leakage currents.
5. Maximum Peak Current
• Current needed to discharge cell/module from rated voltage to half-rated
voltage in 1 second.
where C is the capacitance (F);
I is the absolute value of the discharge current (A);
VR is the rated voltage (V);
V1 is the measurement start voltage, 0.8ⅹVR (V);
V2 is the measurement end voltage, 0.4ⅹVR (V);
t1 is the time from start of discharge to reach V1 (s);
t2 is the time from start of discharge to reach V2 (s);
ESRDC is the DC-ESR (Ω);
ΔV is the voltage drop during first 10ms of discharge (V).
Typical ESRDC, Initial, 5 sec tested per Maxwell Application Note, “Test Procedures
for Capacitance, ESR, Leakage Current and Self-Discharge Characterizations of
Ultracapacitors” available at www.maxwell.com.
I =
where Δt is the discharge time (sec); Δt = 1 sec in this case.
• The stated maximum peak current should not be used in normal operation
and is only provided as a reference value.
6. Energy & Power (Based on IEC 62391-2)
• Maximum Stored Energy, Emax(Wh) =
Gravimetric Specific Energy (Wh/kg) =
Usable Specific Power (W/kg) =
Impedance Match Specific Power (W/kg) =
• Presented Power and Energy values are calculated based on Rated
Capacitance & Rated (Max.) ESRDC, Initial values.
7. Cycle Life Test Profile
Cycle life varies depending upon application-specific characteristics. Actual
results will vary.
8. Temperature Rise at Constant Current
∆T=IRMS
2 x ESRDC x Rth
where ∆T: Temperature rise over ambient (°C)
IRMS: Maximum continuous or RMS current (A)
Rth: Thermal resistance, cell to ambient (°C/W)
ESRDC: Rated (Max.) ESRDC(Ω).
(Note: Design should consider EOL ESRDC for application temperature rise
evaluation.)
9. Per United Nations material classification UN3499, all Maxwell ultracapacitors
have less than 10 Wh capacity to meet the requirements of Special Provisions
361. Both individual ultracapacitors and modules composed of those
ultracapacitors shipped by Maxwell can be transported without being treated
as dangerous goods (hazardous materials) under transportation regulations.
10. BOL: Beginning of Life, rated initial product performance
EOL: End of Life criteria.
Capacitance: 80% of min. BOL rating
• ESRDC: 2x max. BOL rating
½CVR
2
3,600
Emax
mass
0.12VR
2
ESRDC x mass
0.25VR
2
ESRDC x mass
½VR
∆t / C + ESRDC
I x (t2-t1)
V1-V2
C = ΔV
I
ESRDC =
®

Products related to this Datasheet

CAP 10F -10% +20% 2.7V T/H