Fusedrawer 3 Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
\ ISCHURTER \
1
Accessories Fusedrawer 3
https://www.schurter.com /Z01
Connectors
Fusedrawer for Fuse Links 5x20 mm resp. 6.3x32 mm
Fuse drawer "Fingergrip" with voltage selector
(Fuse links not enclosed)
Fuse drawer "Extrasafe" without voltage se-
lector
(Fuse links not enclosed)
See below:
Approvals and Compliances
Description
- Component :
Snap-in , Rear Mounting
- 2 Functions :
Fuseholder for Fuse-links 5x20 mm or 6.3x32 mm , Voltage selector
insert
- Approved together with power entry module
Characteristics
- Fuse drawer not enclosed, it must be ordered separately (see required
accessories)
- Suitable for use in equipment according to IEC/UL 62368-1
Other versions on request
- Fuse drawer with other voltage values
References
Fits to type: CD; CD-Bowdencable; KD; KD-Bowdenca-
ble; KEC; KFC
Weblinks
pdf data sheet, html datasheet, General Product Information, Approvals,
Distributor-Stock-Check, Accessories, Detailed request for product
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
Designed for applications acc. IEC 60601-1 Medical electrical equipment - Part 1: General requirements for basic
safety and essential performance
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
mm mg- m T ‘
2
Accessories
Fusedrawer 3 https://www.schurter.com /Z01
Connectors
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
White Paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
Medical Equipment SCHURTER AG Suitable for use in medical equipment according to IEC/UL 60601-1
Voltage Selector Inserts
Marking on Voltage Selector Insert / Terminal No.
yy KEC 1234
KD 3456
4303.2014.00 - - - -
4303.2014.01 100 120 220 240
4303.2014.02 110 150 220 -
4303.2014.03 110 - 220 -
4303.2014.04 110 220 240 -
4303.2014.05 115 - 230 -
4303.2014.06 117 220 240 -
4303.2014.08 110 V -220 V -
4303.2014.09 220 - 240 -
4303.2014.11 110 120 220 240
4303.2014.12 115 230 240 -
4303.2014.13 100 110 220 240
4303.2014.14 100 117 220 240
4303.2014.15 100 115 230 -
4303.2014.16 100 120 230 240
4303.2014.17 115 120 230 240
4303.2014.19 220 120 240 230
4303.2014.20 100 120 230 -
4303.2014.21 100 - 220 -
4303.2014.22 100 120 220 230
4303.2014.24 200 220 240 -
4303.2014.27 115 200 230 -
4303.2014.32 100 110 230 240
4303.2014.34 110 115 230 240
4303.2014.35 100 115 230 240
4303.2014.36 100 110 200 230
4303.2014.42 100 115 120 230
4303.2014.46 100 120 200 230
4303.2024.00 - - - -
4303.2024.01 100 120 220 240
4303.2024.02 110 150 220 -
4303.2024.03 110 - 220 -
4303.2024.04 110 220 240 -
4303.2024.05 115 - 230 -
4303.2024.06 117 220 240 -
4303.2024.08 110 V -220 V -
4303.2024.09 220 - 240 -
4303.2024.10 115 220 240 -
4303.2024.11 110 120 220 240
4303.2024.12 115 230 240 -
\ ISCHURTER \
3
Accessories Fusedrawer 3
https://www.schurter.com /Z01
Connectors
Marking on Voltage Selector Insert / Terminal No.
yy KEC 1234
KD 3456
4303.2024.15 100 115 230 -
4303.2024.16 100 120 230 240
4303.2024.17 115 120 230 240
4303.2024.18 115 - 240 -
4303.2024.19 220 120 240 230
4303.2024.20 100 120 230 -
4303.2024.22 100 120 220 230
4303.2024.25 120 - 230 -
4303.2024.28 - 230 240 -
4303.2024.30 117 220 240 100
4303.2024.31 117 220 240 100
4303.2024.35 100 115 230 240
4303.2024.40 100 110 127 230
4303.2024.44 100 115 127 230
4303.2024.45 100 115 230 127
4303.2024.46 100 120 200 230
4303.2036.01 100 120 220 240
4303.2036.01.1 100 120 220 240
4303.2036.03 110 - 220 -
4303.2036.04 110 220 240 -
4303.2036.05 115 - 230 -
4303.2036.11 110 120 220 240
4303.2036.23 100 110 120 -
4303.2037.01 100 120 220 240
4303.2037.03 110 - 220 -
4303.2037.10 115 220 240 -
4303.2037.13 100 110 220 240
4303.2114.01 100 120 220 240
4303.2114.02 110 150 220 -
4303.2114.03 110 - 220 -
4303.2114.04 110 220 240 -
4303.2114.05 115 - 230 -
4303.2114.08 110 V -220 V -
4303.2114.09 220 - 240 -
4303.2114.11 110 120 220 240
4303.2114.12 115 230 240 -
4303.2114.13 100 110 220 240
4303.2114.15 100 115 230 -
4303.2114.17 115 120 230 240
4303.2114.20 100 120 230 -
4303.2114.22 100 120 220 230
4303.2114.29 100 117 125 -
4303.2114.43 115 - 230 -
4303.2114.48 100 120 208 230
4303.2124.00 - - - -
4303.2124.01 100 120 220 240
4303.2124.02 110 150 220 -
4303.2124.03 110 - 220 -
4303.2124.04 110 220 240 -
4303.2124.05 115 - 230 -
4303.2124.12 115 230 240 -
4303.2124.15 100 115 230 -
4303.2124.16 100 120 230 240
4303.2124.19 220 120 240 230
4303.2014.08 110 V -220 V -
4303.2014.09 220 - 240 -
4303.2014.11 110 120 220 240
4303.2014.12 115 230 240 -
4303.2014.13 100 110 220 240
4303.2014.14 100 117 220 240
4303.2014.15 100 115 230 -
4303.2014.16 100 120 230 240
4303.2014.17 115 120 230 240
4303.2014.19 220 120 240 230
4303.2014.20 100 120 230 -
4303.2014.21 100 - 220 -
4303.2014.22 100 120 220 230
4303.2014.24 200 220 240 -
4303.2014.27 115 200 230 -
4303.2014.32 100 110 230 240
4303.2014.34 110 115 230 240
4303.2014.35 100 115 230 240
4303.2014.36 100 110 200 230
4303.2014.42 100 115 120 230
4303.2014.46 100 120 200 230
4303.2024.00 - - - -
4303.2024.01 100 120 220 240
4303.2024.02 110 150 220 -
4303.2024.03 110 - 220 -
4303.2024.04 110 220 240 -
4303.2024.05 115 - 230 -
4303.2024.06 117 220 240 -
4303.2024.08 110 V -220 V -
4303.2024.09 220 - 240 -
4303.2024.10 115 220 240 -
4303.2024.11 110 120 220 240
4303.2024.12 115 230 240 -
\ ELSCHIJRTER \
4
Accessories
Fusedrawer 3 https://www.schurter.com /Z01
Connectors
Marking on Voltage Selector Insert / Terminal No.
yy KEC 1234
KD 3456
4303.2124.22 100 120 220 230
4303.2124.23 100 110 120 -
4303.2124.37 115 230 240 100
4303.2124.39 220 230 240 -
4303.2401 - - - -
4303.2403 - - - -
4303.2406 - - - -
4303.2408 - - - -
4303.2411 - - - -
4303.2413 - - - -
4303.2416 - - - -
4303.2514.01 100 120 220 240
4303.2514.02 110 150 220 -
4303.2514.03 110 - 220 -
4303.2514.05 115 - 230 -
4303.2514.08 110 V -220 V -
4303.2514.15 100 115 230 -
4303.2514.16 100 120 230 240
4303.2514.17 115 120 230 240
4303.2514.18 115 - 240 -
4303.2514.23 100 110 120 -
4303.2514.38 110 230 220 240
4303.2524.01 100 120 220 240
4303.2524.04 110 220 240 -
4303.2524.05 115 - 230 -
4303.2524.16 100 120 230 240
4303.2524.20 100 120 230 -
4303.2524.23 100 110 120 -
4303.2524.25 120 - 230 -
4303.2536.46 100 120 200 230
4303.2537.46 100 120 200 230
4303.2614.01 100 120 220 240
4303.2614.02 110 150 220 -
4303.2614.03 110 - 220 -
4303.2614.04 110 220 240 -
4303.2614.09 220 - 240 -
4303.2614.15 100 115 230 -
4303.2614.23 100 110 120 -
4303.2614.28 - 230 240 -
4303.2624.01 100 120 220 240
4303.2624.03 110 - 220 -
4303.2624.04 110 220 240 -
4303.2624.22 100 120 220 230
4303.2714.08 110 V -220 V -
4303.2737.01 100 120 220 240
4303.2737.05 115 - 230 -
4303.2737.06 117 220 240 -
4303.2901 - - - -
4303.2903 - - - -
4303.2906 - - - -
4303.2908 - - - -
4303.2911 - - - -
4303.2913 - - - -
Index "yy" matches the last two characters of the Order Number within the Variants
\ ISCHURTER \
5
Accessories Fusedrawer 3
https://www.schurter.com /Z01
Connectors
All Variants
Mounting Fuse-Link Fuseholder Comment Order Number
Fingergrip 5 x 20 1-pole - 4303.2114.01
Fingergrip 5 x 20 1-pole - 4303.2114.02
Fingergrip 5 x 20 1-pole - 4303.2114.03
Fingergrip 5 x 20 1-pole - 4303.2114.04
Fingergrip 5 x 20 1-pole - 4303.2114.05
Fingergrip 5 x 20 1-pole - 4303.2114.08
Fingergrip 5 x 20 1-pole - 4303.2114.09
Fingergrip 5 x 20 1-pole - 4303.2114.11
Fingergrip 5 x 20 1-pole - 4303.2114.12
Fingergrip 5 x 20 1-pole - 4303.2114.15
Fingergrip 5 x 20 1-pole - 4303.2114.17
Fingergrip 5 x 20 1-pole - 4303.2114.20
Fingergrip 5 x 20 1-pole - 4303.2114.22
Fingergrip 5 x 20 1-pole - 4303.2114.29
Fingergrip 5 x 20 1-pole - 4303.2114.43
Fingergrip 5 x 20 1-pole - 4303.2114.48
Extra-Safe 5 x 20 1-pole - 4303.2124.00
Extra-Safe 5 x 20 1-pole - 4303.2124.01
Extra-Safe 5 x 20 1-pole - 4303.2124.03
Extra-Safe 5 x 20 1-pole - 4303.2124.04
Extra-Safe 5 x 20 1-pole - 4303.2124.05
Extra-Safe 5 x 20 1-pole - 4303.2124.12
Extra-Safe 5 x 20 1-pole - 4303.2124.15
Extra-Safe 5 x 20 1-pole - 4303.2124.19
Extra-Safe 5 x 20 1-pole - 4303.2124.22
Extra-Safe 5 x 20 1-pole - 4303.2124.23
Extra-Safe 5 x 20 1-pole - 4303.2124.37
Extra-Safe 5 x 20 1-pole - 4303.2124.39
Fingergrip 5 x 20 1-pole - 4303.2406
Extra-Safe 5 x 20 1-pole - 4303.2408
Fingergrip 5 x 20 1-pole spare fuse case 4303.2416
Fingergrip 5 x 20 2-pole - 4303.2014.00
Fingergrip 5 x 20 2-pole - 4303.2014.01
Fingergrip 5 x 20 2-pole - 4303.2014.02
Fingergrip 5 x 20 2-pole - 4303.2014.03
Fingergrip 5 x 20 2-pole - 4303.2014.04
Fingergrip 5 x 20 2-pole - 4303.2014.05
Fingergrip 5 x 20 2-pole - 4303.2014.06
Fingergrip 5 x 20 2-pole - 4303.2014.08
Fingergrip 5 x 20 2-pole - 4303.2014.09
Fingergrip 5 x 20 2-pole - 4303.2014.11
Fingergrip 5 x 20 2-pole - 4303.2014.12
Fingergrip 5 x 20 2-pole - 4303.2014.13
Fingergrip 5 x 20 2-pole - 4303.2014.15
Fingergrip 5 x 20 2-pole - 4303.2014.16
Fingergrip 5 x 20 2-pole - 4303.2014.17
Fingergrip 5 x 20 2-pole - 4303.2014.19
Fingergrip 5 x 20 2-pole - 4303.2014.20
Fingergrip 5 x 20 2-pole - 4303.2014.21
Fingergrip 5 x 20 2-pole - 4303.2014.22
Fingergrip 5 x 20 2-pole - 4303.2014.24
Fingergrip 5 x 20 2-pole - 4303.2014.27
Fingergrip 5 x 20 2-pole - 4303.2014.34
Fingergrip 5 x 20 2-pole - 4303.2014.35
Marking on Voltage Selector Insert / Terminal No.
yy KEC 1234
KD 3456
4303.2124.22 100 120 220 230
4303.2124.23 100 110 120 -
4303.2124.37 115 230 240 100
4303.2124.39 220 230 240 -
4303.2401 - - - -
4303.2403 - - - -
4303.2406 - - - -
4303.2408 - - - -
4303.2411 - - - -
4303.2413 - - - -
4303.2416 - - - -
4303.2514.01 100 120 220 240
4303.2514.02 110 150 220 -
4303.2514.03 110 - 220 -
4303.2514.05 115 - 230 -
4303.2514.08 110 V -220 V -
4303.2514.15 100 115 230 -
4303.2514.16 100 120 230 240
4303.2514.17 115 120 230 240
4303.2514.18 115 - 240 -
4303.2514.23 100 110 120 -
4303.2514.38 110 230 220 240
4303.2524.01 100 120 220 240
4303.2524.04 110 220 240 -
4303.2524.05 115 - 230 -
4303.2524.16 100 120 230 240
4303.2524.20 100 120 230 -
4303.2524.23 100 110 120 -
4303.2524.25 120 - 230 -
4303.2536.46 100 120 200 230
4303.2537.46 100 120 200 230
4303.2614.01 100 120 220 240
4303.2614.02 110 150 220 -
4303.2614.03 110 - 220 -
4303.2614.04 110 220 240 -
4303.2614.09 220 - 240 -
4303.2614.15 100 115 230 -
4303.2614.23 100 110 120 -
4303.2614.28 - 230 240 -
4303.2624.01 100 120 220 240
4303.2624.03 110 - 220 -
4303.2624.04 110 220 240 -
4303.2624.22 100 120 220 230
4303.2714.08 110 V -220 V -
4303.2737.01 100 120 220 240
4303.2737.05 115 - 230 -
4303.2737.06 117 220 240 -
4303.2901 - - - -
4303.2903 - - - -
4303.2906 - - - -
4303.2908 - - - -
4303.2911 - - - -
4303.2913 - - - -
Index "yy" matches the last two characters of the Order Number within the Variants
\ ELSCHIJRTER \
6
Accessories
Fusedrawer 3 https://www.schurter.com /Z01
Connectors
Mounting Fuse-Link Fuseholder Comment Order Number
Fingergrip 5 x 20 2-pole - 4303.2014.36
Fingergrip 5 x 20 2-pole - 4303.2014.42
Extra-Safe 5 x 20 2-pole - 4303.2024.00
Extra-Safe 5 x 20 2-pole - 4303.2024.01
Extra-Safe 5 x 20 2-pole - 4303.2024.02
Extra-Safe 5 x 20 2-pole - 4303.2024.03
Extra-Safe 5 x 20 2-pole - 4303.2024.04
Extra-Safe 5 x 20 2-pole - 4303.2024.05
Extra-Safe 5 x 20 2-pole - 4303.2024.06
Extra-Safe 5 x 20 2-pole - 4303.2024.08
Extra-Safe 5 x 20 2-pole - 4303.2024.09
Extra-Safe 5 x 20 2-pole - 4303.2024.10
Extra-Safe 5 x 20 2-pole - 4303.2024.11
Extra-Safe 5 x 20 2-pole - 4303.2024.12
Extra-Safe 5 x 20 2-pole - 4303.2024.15
Extra-Safe 5 x 20 2-pole - 4303.2024.16
Extra-Safe 5 x 20 2-pole - 4303.2024.17
Extra-Safe 5 x 20 2-pole - 4303.2024.18
Extra-Safe 5 x 20 2-pole - 4303.2024.19
Extra-Safe 5 x 20 2-pole - 4303.2024.20
Extra-Safe 5 x 20 2-pole - 4303.2024.22
Extra-Safe 5 x 20 2-pole - 4303.2024.25
Extra-Safe 5 x 20 2-pole - 4303.2024.28
Extra-Safe 5 x 20 2-pole - 4303.2024.30
Extra-Safe 5 x 20 2-pole - 4303.2024.35
Extra-Safe 5 x 20 2-pole - 4303.2024.40
Extra-Safe 5 x 20 2-pole - 4303.2024.44
Extra-Safe 5 x 20 2-pole - 4303.2024.45
Extra-Safe 5 x 20 2-pole - 4303.2024.46
Fingergrip 5 x 20 2-pole - 4303.2401
Extra-Safe 5 x 20 2-pole - 4303.2403
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2036.01
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2036.01.1
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2036.03
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2036.04
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2036.05
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2036.11
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2036.23
Extra-Safe 5 x 20 2-pole shorting bar on the neutral side 4303.2037.01
Extra-Safe 5 x 20 2-pole shorting bar on the neutral side 4303.2037.03
Extra-Safe 5 x 20 2-pole shorting bar on the neutral side 4303.2037.10
Extra-Safe 5 x 20 2-pole shorting bar on the neutral side 4303.2037.13
Fingergrip 5 x 20 2-pole shorting bar on the neutral side 4303.2411
Extra-Safe 5 x 20 2-pole shorting bar on the neutral side 4303.2413
Fingergrip 6.3 x 32 1-pole - 4303.2614.01
Fingergrip 6.3 x 32 1-pole - 4303.2614.02
Fingergrip 6.3 x 32 1-pole - 4303.2614.03
Fingergrip 6.3 x 32 1-pole - 4303.2614.04
Fingergrip 6.3 x 32 1-pole - 4303.2614.09
Fingergrip 6.3 x 32 1-pole - 4303.2614.23
Fingergrip 6.3 x 32 1-pole - 4303.2614.28
Extra-Safe 6.3 x 32 1-pole - 4303.2624.01
Extra-Safe 6.3 x 32 1-pole - 4303.2624.03
Extra-Safe 6.3 x 32 1-pole - 4303.2624.04
Extra-Safe 6.3 x 32 1-pole - 4303.2624.22
\ ISCHURTER \
7
Accessories Fusedrawer 3
https://www.schurter.com /Z01
Connectors
Mounting Fuse-Link Fuseholder Comment Order Number
Fingergrip 6.3 x 32 1-pole - 4303.2906
Extra-Safe 6.3 x 32 1-pole - 4303.2908
Fingergrip 6.3 x 32 2-pole - 4303.2514.01
Fingergrip 6.3 x 32 2-pole - 4303.2514.02
Fingergrip 6.3 x 32 2-pole - 4303.2514.03
Fingergrip 6.3 x 32 2-pole - 4303.2514.05
Fingergrip 6.3 x 32 2-pole - 4303.2514.08
Fingergrip 6.3 x 32 2-pole - 4303.2514.15
Fingergrip 6.3 x 32 2-pole - 4303.2514.16
Fingergrip 6.3 x 32 2-pole - 4303.2514.17
Fingergrip 6.3 x 32 2-pole - 4303.2514.18
Fingergrip 6.3 x 32 2-pole - 4303.2514.23
Fingergrip 6.3 x 32 2-pole - 4303.2514.38
Extra-Safe 6.3 x 32 2-pole - 4303.2524.01
Extra-Safe 6.3 x 32 2-pole - 4303.2524.04
Extra-Safe 6.3 x 32 2-pole - 4303.2524.05
Extra-Safe 6.3 x 32 2-pole - 4303.2524.16
Extra-Safe 6.3 x 32 2-pole - 4303.2524.20
Extra-Safe 6.3 x 32 2-pole - 4303.2524.23
Fingergrip 6.3 x 32 2-pole - 4303.2901
Extra-Safe 6.3 x 32 2-pole - 4303.2903
Fingergrip 6.3 x 32 2-pole shorting bar on the neutral side 4303.2536.46
Extra-Safe 6.3 x 32 2-pole shorting bar on the neutral side 4303.2537.46
Fingergrip 6.3 x 32 2-pole shorting bar on the neutral side 4303.2911
Extra-Safe 6.3 x 32 2-pole shorting bar on the neutral side 4303.2913
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
"yy" see Voltage Selector Inserts Table
Packaging unit 10 Pcs
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
09.04.2021

Products related to this Datasheet

FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR X-SAFE 6.3X32 1PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD F'GRIP 2PL
FUSE DRWR FOR PWR MOD X-SAFE 1PL
FUSE DRWR FOR PWR MOD X-SAFE 1PL
FUSE DRWR FOR PWR MOD X-SAFE 1PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL
FUSE DRWR FOR PWR MOD X-SAFE 2PL