FFSD-yy-yy-y-N-yyy Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
-XX XX—X-N-XXX © (9 No OF PDSHIONSj FIG I W STRA‘N REUEF $ © 73m. FOR POE E E E E E E E E E E .12o[3.05] PLAHNG SPEOHCAUON EEEEEEEEEE REE 075[1,91]REF [—1 f (SEE NOIE 2) '9 PDLARIZAIION NDTCH © 7N, [SEE NOTE 2] <7 [no="" of="" posx="" oson="" 271+="" 155mm]="" ref="" 4»="" ffcvxxvd="" \="" c15”="" u750[1="" 91]="" ref="" j="" ‘="" ©="" e:::fi::::fl="" 305]="" h="" jmuwuwuwuwuwuwwww="" h="" j="" j,=".125[3" is]="REF" f="" end="" v‘ew="" shown="" with="" package="" parts="" in="" tube="" as="" shown="" \ffsvxxvd="" hrst="" pdsmon="" \nd‘cator="" 040[1,o2]="" ref="" 1’7="" 0]="" 03="" @eeeeeeeee="" "="" 050[1,27]="" ref="" @eeeeeeeee="" __="" t="" j="" l="" ,osou="" 27]="" ref="" (wp)="" ffcvxxvd="" removed="" 2="" max="" sway="" {wp}="" 027[="" o="" as]="" .ujl="" 057="" law="" 45="" 555]="" ’="" \="" locaie="" p="" between="" wommm="" nove="" eta:="">
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
-02 THRU -25
(PER ROW)
LEAD STYLE
PLATING SPECIFICATION
- LEAVE BLANK FOR STANDARD
PLATING AND USE C-67-L
-F: FLASH SLECTIVE GOLD
(USE C-67-F)
-S: SELECTIVE (USE C-67-S)
-01: USE C-67-X
-N: (SEE NOTE 2)
POLARIZATION NOTCH
-SR1: FOR POS 2-15
(NOT FOR SALE AS A COMPONENT, SOLD
AS A CABLE ASSEMBLY ONLY,
SEE FIG 2, SHT 2)
-SR2: FOR POS 16-25
(NOT FOR SALE AS A COMPONENT, SOLD
AS A CABLE ASSEMBLY ONLY,
SEE FIG 3, SHT 2)
END VIEW SHOWN WITH
FFC-XX-D REMOVED
STRAIN RELIEF
.125 3.18
REF
.0750
REF
1.91
.1200 3.05
C-67-X
FFS-XX-D
FFC-XX-D
FIRST POSITION INDICATOR
C
.040 1.02
REF
.050
1.27
REF
.050
1.27
REF (TYP)
01
02
03
.075
REF
1.91
(SEE NOTE 2)
(No OF POS X .050[1.27] + .165[4.19]) REF
.120 3.05
REF
FIG 1
(FFSD-10-01-X-N SHOWN)
C
C
.057
-
.000
+
.005 1.45 0.00
+
0.13
.027 0.68
2
MAX SWAY
(TYP)
C
C
PACKAGE PARTS IN TUBE AS SHOWN
PACKAGING NOTES:
1. NOTE DELETED.
2. USE PT-FFSD001 AND (2) TP-12
LOCATE PLUG AT BOTTOM OF VIEW
BETWEEN RIBS
FFSD-XX-XX-X-N-XXX
C
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 5
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
.050 X .050 FEMALE IDC SUB ASSEMBLY
BY:
FFSD-XX-XX-X-N-XXX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
2
1
SHEET SCALE: 4:1
INSULATOR: PBT, COLOR: BLACK
CONTACT: BeCu
F:\DWG\MISC\MKTG\FFSD-XX-XX-X-N-XXX-MKT.SLDDRW
NOTES:
1. RETENTION FORCE IN BODY TO BE .5[2.2N] LB MIN.
2. POLARIZING KEY NOT AVAILABLE ON -02 AND -04 POSITIONS.
3. REPRESENTS A CRITICAL DIMENSION.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
REVISION Y
E :__:_.__:__::: L] + 31331301129 (9 {No OF PDS x oson ,zm nouns] © {No OF PDS x oson 27]) (E) + 315mm] REF L now ]© r Pmpmym No‘s @IIE
.120 3.05
FFS-XX-D-SR-01
C
.120 3.05
FFS-XX-D-SR-02
(No OF POS x .050[1.27]) + .315[8.00] REF
+ .315[8.00] REF
(No OF POS x .050[1.27])
FIG 3
(FFSD-25-01-X-SR2 SHOWN)
(SAME AS FIG 2, DIFFERENT AS SHOWN)
FIG 2
(FFSD-10-01-X-SR1 SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
SCALE: 2:1
C
C
SCALE: 2:1
C
SHEET OF
.050 X .050 FEMALE IDC SUB ASSEMBLY
BY:
FFSD-XX-XX-X-N-XXX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
2
2
SHEET SCALE: 4:1
REVISION Y
F:\DWG\MISC\MKTG\FFSD-XX-XX-X-N-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322

Products related to this Datasheet

CONN RCPT 10POS IDC 30AWG GOLD
CONN RCPT 50POS IDC 30AWG GOLD
CONN RCPT 20POS IDC 30AWG GOLD
CONN RCPT 16POS IDC 30AWG GOLD
CONN RCPT 26POS IDC 30AWG GOLD
CONN RCPT 34POS IDC 30AWG GOLD
CONN RCPT 40POS IDC 30AWG GOLD
CONN RCPT 12POS IDC 30AWG GOLD
CONN RCPT 30POS IDC 30AWG GOLD
CONN RCPT 14POS IDC 30AWG GOLD
CONN RCPT 22POS IDC 30AWG GOLD
CONN RCPT 24POS IDC 30AWG GOLD
CONN RCPT 18POS IDC 30AWG GOLD
CONN RCPT 28POS IDC 30AWG GOLD
CONN RCPT 32POS IDC 30AWG GOLD
CONN RCPT 36POS IDC 30AWG GOLD
CONN RCPT 38POS IDC 30AWG GOLD
CONN RCPT 42POS IDC 30AWG GOLD
CONN RCPT 44POS IDC 30AWG GOLD
CONN RCPT 46POS IDC 30AWG GOLD
CONN RCPT 48POS IDC 30AWG GOLD