RoHS (A @ Halogen-Free
eGaN® FET DATASHEET EPC2053
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 1
Gallium Nitride’s exceptionally high electron mobility and low temperature coefficient allows very
low RDS(on), while its lateral device structure and majority carrier diode provide exceptionally low QG
and zero QRR. The end result is a device that can handle tasks where very high switching frequency,
and low on-time are beneficial as well as those where on-state losses dominate.
EPC2053 eGaN® FETs are supplied in passivated
die form with solder bumps.
Die size: 3.5 mm x 2 mm
Applications
48 V Servers
Lidar/Pulsed Power
Isolated Power Supplies
Point of Load Converters
Class D Audio
LED Lighting
Low Inductance Motor Drive
Benefits
Higher Switching Frequency – Lower switching
losses and lower drive power
Higher Efficiency – Lower conduction and
switching losses, zero reverse recovery losses
Ultra Small Footprint - Higher power density
EFFICIENT POWER CONVERSION
HAL
EPC2053 – Enhancement Mode Power Transistor
VDS , 100 V
RDS(on) , 3.8 mΩ
ID , 48 A
G
D
S
Maximum Ratings
PARAMETER VALUE UNIT
VDS
Drain-to-Source Voltage (Continuous) 100 V
Drain-to-Source Voltage (up to 10,000 5 ms pulses at 150°C) 120
ID
Continuous (TA = 25°C) 48 A
Pulsed (25°C, TPULSE = 300 µs) 246
VGS
Gate-to-Source Voltage 6V
Gate-to-Source Voltage -4
TJOperating Temperature -40 to 150 °C
TSTG Storage Temperature -40 to 150
Thermal Characteristics
PARAMETER TYP UNIT
RθJC Thermal Resistance, Junction-to-Case 0.7
°C/W RθJB Thermal Resistance, Junction-to-Board 4.7
RθJA Thermal Resistance, Junction-to-Ambient (Note 1) 53
Note 1: RθJA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See https://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details.
# Defined by design. Not subject to production test.
Static Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
BVDSS Drain-to-Source Voltage VGS = 0 V, ID = 0.4 mA 100 V
IDSS Drain-Source Leakage VDS = 80 V, VGS = 0 V, TJ = 25°C 0.07 0.3 mA
IGSS
Gate-to-Source Forward Leakage VGS = 5 V, TJ = 25°C 0.03 4 mA
VGS = 5 V, TJ = 125°C 0.7 9 mA
Gate-to-Source Reverse Leakage#VGS = -4 V, TJ = 25°C 0.03 0.3 mA
VGS(TH) Gate Threshold Voltage VDS = VGS, ID = 9 mA 0.8 1.4 2.5 V
RDS(on) Drain-Source On Resistance VGS = 5 V, ID = 25 A 3.1 3.8
VSD Source-Drain Forward Voltage IS = 0.5 A, VGS = 0 V 1.9 V
eGaN® FET DATASHEET EPC2053
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 2
200
150
100
50
0
200
150
100
50
0
10
8
6
4
2
0
10
8
6
4
2
0
1.0 1.5 2.0 2.5 3.0
VGS = 5 V
VGS = 4 V
VGS = 3 V
VGS = 2 V
0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
2.5 2.0 3.0 3.5 4.0 4.5 5.0 2.5 2.0 3.0 3.5 4.0 4.5 5.0
ID = 25 A
25ºC
125ºC
VDS = 3 V
25ºC
125ºC
Figure 1: Typical Output Characteristics at 25°C
Figure 3: RDS(on) vs. VGS for Various Currents Figure 4: RDS(on) vs. VGS for Various Temperatures
Figure 2: Transfer Characteristics
0 0.5
ID = 12 A
ID = 25 A
ID = 37 A
ID = 50 A
ID – Drain Current (A)RDS(on) – Drain-to-Source Resistance (mΩ)
RDS(on) – Drain-to-Source Resistance (mΩ) ID – Drain Current (A)
V
DS
– Drain-to-Source Voltage (V) V
GS
– Drain-to-Source Voltage (V)
V
GS
– Gate-to-Source Voltage (V) V
GS
– Gate-to-Source Voltage (V)
Dynamic Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
CISS Input Capacitance#
VDS = 50 V , VGS = 0 V
1453 1924
pF
CRSS Reverse Transfer Capacitance 10.4
COSS Output Capacitance#642 963
COSS(ER) Effective Output Capacitance, Energy Related (Note 2) VDS = 0 to 50 V, VGS = 0 V 749
COSS(TR) Effective Output Capacitance, Time Related (Note 3) 903
RGGate Resistance 0.6 Ω
QGTotal Gate Charge#VDS = 50 V, VGS = 5 V, ID = 25 A 11.4 14.8
nC
QGS Gate to Source Charge
VDS = 50 V, ID = 25 A
4.1
QGD Gate to Drain Charge 1.5
QG(TH) Gate Charge at Threshold 3.2
QOSS Output Charge#VGS = 0 V, VDS = 50 V 45 68
QRR Source-Drain Recovery Charge 0
# Defined by design. Not subject to production test.
Note 2: COSS(ER) is a fixed capacitance that gives the same stored energy as COSS while VDS is rising from 0 to 50% BVDSS.
Note 3: COSS(TR) is a fixed capacitance that gives the same charging time as COSS while VDS is rising from 0 to 50% BVDSS.
\\ fl
eGaN® FET DATASHEET EPC2053
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 3
Capacitance (pF)
1800
1600
1400
1200
1000
800
600
400
200
00 25 50 75
25 50 75
100 0 25 50 75 100
Figure 5a: Capacitance (Linear Scale)
Capacitance (pF)
10000
1000
100
10
Figure 5b: Capacitance (Log Scale)
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
Normalized On-State Resistance – RDS(on)
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0 25 50 75 100 125 150
Figure 9: Normalized On-State Resistance vs. Temperature
200
150
100
50
0
Figure 8: Reverse Drain-Source Characteristics
5
4
3
2
1
0
0
Figure 7: Gate Charge
80
64
48
32
16
0
3.5
2.8
2.1
1.4
0.7
0.0
Figure 6: Output Charge and C
OSS
Stored Energy
100 2 4 6 8 10 12
ID = 25 A
VDS = 50 V
ID = 11 A
VGS = 5 V
QOSS – Output Charge (nC)ISD – Source-to-Drain Current (A)
VGS – Gate-to-Source Voltage (V)
EOSS – COSS Stored Energy (µJ)
V
DS
– Drain-to-Source Voltage (V)
V
DS
– Drain-to-Source Voltage (V) V
DS
– Drain-to-Source Voltage (V)
2.5 2.0 3.0 3.5 0.5 0.0 1.0 1.5 4.0 4.5 5.0
VGS = 0 V
25ºC
125ºC
Q
G
– Gate Charge (nC)
V
SD
– Source-to-Drain Voltage (V) T
J
– Junction Temperature (°C)
0
eGaN® FET DATASHEET EPC2053
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 4
Figure 11: Transient Thermal Response Curves
0.001
0.01
0.1
1
10-5 10-4 10-3 10-2 10-1 1 10
tp - Rectangular Pulse Duration (s)
ZθJB, Normalized Thermal Impedance
Duty Factors:
0.5
0.2
0.1
0.05
0.02
0.01
Single Pulse
Notes:
Duty Factor = tp/T
Peak TJ = PDM x ZθJB x RθJB + TB
tp
P
T
DM
Junction-to-Board
0.01
0.001
0.1
1
tp - Rectangular Pulse Duration [s]
ZθC, Normalized Thermal Impedance
Junction-to-Case
Duty Factors:
0.5
0.1
0.05
0.02
0.01
Single Pulse
0.2
Notes:
Duty Factor = tp/T
Peak TJ = PDM x ZθJC x RθJC + TC
tp
P
T
DM
10-5 10-4 10-3 10-2 10-1 1 10
Normalized Threshold Voltage
1.4
1.3
1.2
1.1
1.0
0.9
0.8
0.7
0.6
0 25 50 75 100 125 150
Figure 10: Normalized Threshold Voltage vs. Temperature
ID = 8 mA
T
J
– Junction Temperature (°C)
100 f4. éoooééoo a <9><9 q="" 10="" 7%="">< ¢="" t="" b="" 6="" l="">
eGaN® FET DATASHEET EPC2053
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 5
DIE MARKINGS
Figure 12: Safe Operating Area
0.1
1
10
100
1000
0.1 1 10 100 1000
ID- Drain Current (A)
VDS - Drain-Source Voltage (V)
TJ = Max Rated, TC = +25°C, Single Pulse
Pulse Width
1 ms
100 μs
10 μs
Limited by RDS(on)
2053
YYYY
ZZZZ
Pin 1 indicator
YYYY
2053
ZZZZ
TAPE AND REEL CONFIGURATION
8 mm pitch, 12 mm wide tape on 7” reel
7” inch reel Die
orientation
dot
Gate
solder bump is
under this
corner
Die is placed into pocket
solder bump side down
(face side down)
Loaded Tape Feed Direction
a
d
e
f g
h
c b
DIM Dimension (mm)
EPC2053 (Note 1) Target MIN MAX
a12.00 11.90 12.30
b1.75 1.65 1.85
c (Note 2) 5.50 5.45 5.55
d4.00 3.90 4.10
e8.00 7.90 8.10
f (Note 2) 2.00 1.95 2.05
g1.50 1.50 1.60
h1.50 1.50 1.75
Note 1: MSL 1 (moisture sensitivity level 1) classified according to IPC/
JEDEC industry standard.
Note 2: Pocket position is relative to the sprocket hole measured as
true position of the pocket, not the pocket hole.
Part
Number
Laser Markings
Part #
Marking Line 1
Lot_Date Code
Marking Line 2
Lot_Date Code
Marking Line 3
EPC2053 2053 YYYY ZZZZ
L. 7 O... "13” A . . . . O... M... UUUUUUUJ "In” A . . . . O... m...
eGaN® FET DATASHEET EPC2053
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 6
B
A
e
d
c
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
Seating Plane
685 +/- 25
200+/- 20
885
Information subject to
change without notice.
Revised July 20, 2020
Efficient Power Conversion Corporation (EPC) reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. EPC does not assume any liability arising out of the application or use of any product or circuit
described herein; neither does it convey any license under its patent rights, nor the rights of others.
eGaN® is a registered trademark of Efficient Power Conversion Corporation.
EPC Patent Listing: epc-co.com/epc/AboutEPC/Patents.aspx
RECOMMENDED LAND PATTERN (units in µm)
Pad 1 is Gate;
Pads 2, 3, 4, 9, 10, 11, 12, 17, 18, 19, 20, 25,
26, 27, 28 are Source;
Pads 5, 6, 7, 8, 13, 14, 15, 16, 21, 22, 23, 24 are Drain.
Pad 1 is Gate;
Pads 2, 3, 4, 9, 10, 11, 12, 17, 18, 19, 20, 25,
26, 27, 28 are Source;
Pads 5, 6, 7, 8, 13, 14, 15, 16, 21, 22, 23, 24 are Drain.
DIE OUTLINE
Solder Bump View
Side View
DIM MICROMETERS
MIN Nominal MAX
A3470 3500 3530
B1920 1950 1980
c450
d500
e238 264 290
DIM MICROMETERS
A3500
B1950
c450
d500
e230
DIM MICROMETERS
A3500
B1950
c450
d500
f300
g250
RECOMMENDED STENCIL DRAWING (measurements in µm)
Recommended stencil should be 4 mil (100 µm)
thick, must be laser cut, opening per drawing.
The corner has a radius of R60.
Intended for use with SAC305 Type 4 solder,
reference 88.5% metals content.
Additional assembly resources available at: https://epc-co.com/epc/DesignSupport/AssemblyBasics.aspx
B
A
e
d
c
3 7 11 15 19 23 27
4 8 12 16 20 24 28
1 5 9 13 17 21 25
2 6 10 14 18 22 26
B
A
e
d
c
g
3 7 11 15 19 23 27
4 8 12 16 20 24 28
1 5 9 13 17 21 25
2 6 10 14 18 22 26

Products related to this Datasheet

GANFET N-CH 100V 48A DIE
GANFET N-CH 100V 48A DIE
GANFET N-CH 100V 48A DIE