1590Z Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HMO") MMUMCTLRING- Enclgs_ure_ Modghoutlo Semoes «Gus
4/7/2021 Type 4X/ 6P Diecast Aluminum Enclosures (1590Z Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590z 1/3
Type 4X/ 6P Diecast Aluminum Enclosures 1590Z Series
Watertight, Thick Wall, UL Listed
Key Features:
Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument
enclosure.
Two piece “tongue & groove” construction with a replaceable one-piece silicone rubber
gasket provides protection against access of dust and water. Gasket supplied loose
inside the enclosure (not pre-installed).
Gasket has a temperature rating of -40C to +150C
Ideal for repetitive opening and closing.
Four recessed stainless steel machine screws secure lid into tapped holes.
Easy to wall mount using “through box - blind hole” construction, outside of gasket
protection.
Lid screws are self captivating (lid holes are threaded with the first installation of lid
screws). (NOTE: Except for 1590Z060, 1590Z061, 1590Z062, and 1590Z063)
Designed to meet IP68.
North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P.
All sizes except 1590Z060** carry an impact rating of IK08 per IEC62262
16ga galvanized steel inner panels are available for most sizes, and are sold separately
(refer to table below).
Painted versions are painted inside and out with a tough powder paint. Choice of textured
black or smooth gray (RAL 7001).
For non-metallic (glass reinforced polyester) versions of these enclosures, see series
1590ZGRP
Photos
Available unfinished or powder coated in textured black or smooth gray.
Quality Products. Service Excellence.
4/7/2021 Type 4X/ 6P Diecast Aluminum Enclosures (1590Z Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590z 2/3
Lid screws are self
captivating (lid is threaded
with first installation of
screws)
Lid screws and wall mounting
holes are outside the gasket
channel.
Inner panels are available for
most sizes and are sold
separately.
Pole Mount Kit Pressure Compensation Plug
Breather Kit Small Rainproof Ventilator
Liquid-Tight, Strain Relief Cordgrips
Accessories
Enclosure
Internal Enclosure Depth Lid
Part Number Color Mounting Shelf Length Width (Less Lid) Thickness Extra Lid Screws Inner Panel Extra Panel Screws Replacement Gasket
1590Z060 Natural NO 1.98 1.77 0.95 0.24 SC1550Z103-50 SCG060-50 1590Z060G
1590Z060BK Black NO 1.98 1.77 0.95 0.24 SC1550Z103-50 SCG060-50 1590Z060G
1590Z060GY Grey NO 1.98 1.77 0.95 0.24 SC1550Z103-50 SCG060-50 1590Z060G
1590Z061 Natural NO 2.51 2.29 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z061G
1590Z061BK Black NO 2.51 2.29 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z061G
1590Z061GY Grey NO 2.51 2.29 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z061G
1590Z100 Natural YES 2.94 3.14 1.57 0.47 SC576-50 1590Z100PL SCGM4-50 1590Z100G
1590Z100BK Black YES 2.94 3.14 1.57 0.47 SC576-50 1590Z100PL SCGM4-50 1590Z100G
1590Z100GY Grey YES 2.94 3.14 1.57 0.47 SC576-50 1590Z100PL SCGM4-50 1590Z100G
1590Z110 Natural NO 2.94 3.14 1.57 0.47 SC576-50 SCGM4-50 1590Z100G
1590Z110BK Black NO 2.94 3.14 1.57 0.47 SC576-50 SCGM4-50 1590Z100G
1590Z110GY Grey NO 2.94 3.14 1.57 0.47 SC576-50 SCGM4-50 1590Z100G
1590Z062 Natural NO 3.86 2.52 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z062G
1590Z062BK Black NO 3.86 2.52 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z062G
1590Z062GY Grey NO 3.86 2.52 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z062G
1590Z119 Natural YES 4.80 4.72 2.36 0.80 SC564-12 1590Z119PL SCGM6-20 1590Z119G
1590Z119BK Black YES 4.80 4.72 2.36 0.80 SC564-12 1590Z119PL SCGM6-20 1590Z119G
1590Z119GY Grey YES 4.80 4.72 2.36 0.80 SC564-12 1590Z119PL SCGM6-20 1590Z119G
1590Z120 Natural YES 4.90 3.15 1.75 0.61 SC1550Z107-50 1590Z120PL SCGM4-50 1590Z120G
1590Z120BK Black YES 4.90 3.15 1.75 0.61 SC1550Z107-50 1590Z120PL SCGM4-50 1590Z120G
1590Z120GY Grey YES 4.90 3.15 1.75 0.61 SC1550Z107-50 1590Z120PL SCGM4-50 1590Z120G
1590Z063 Natural NO 5.89 2.51 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z063G
1590Z063BK Black NO 5.89 2.51 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z063G
1590Z063GY Grey NO 5.89 2.51 1.03 0.39 SC1550Z103-50 SCG060-50 1590Z063G
1590Z160 Natural YES 6.30 6.30 2.76 0.79 SC564-12 1590Z160PL SCGM6-20 1590Z160G
1590Z160BK Black YES 6.30 6.30 2.76 0.79 SC564-12 1590Z160PL SCGM6-20 1590Z160G
1590Z160GY Grey YES 6.30 6.30 2.76 0.79 SC564-12 1590Z160PL SCGM6-20 1590Z160G
1590Z130 Natural NO 6.91 3.15 1.65 0.45 SC576-50 SCGM4-50 1590Z130G
1590Z130BK Black NO 6.91 3.15 1.65 0.45 SC576-50 SCGM4-50 1590Z130G
1590Z130GY Grey NO 6.91 3.15 1.65 0.45 SC576-50 SCGM4-50 1590Z130G
Data sub/est to change Without notice
4/7/2021 Type 4X/ 6P Diecast Aluminum Enclosures (1590Z Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/diecast/1590z 3/3
Data subject to change without notice
Internal Enclosure Depth Lid
Part Number Color Mounting Shelf Length Width (Less Lid) Thickness Extra Lid Screws Inner Panel Extra Panel Screws Replacement Gasket
1590Z135 Natural NO 6.91 3.15 1.65 0.79 SC574-30 SCGM4-50 1590Z130G
1590Z135BK Black NO 6.91 3.15 1.65 0.79 SC574-30 SCGM4-50 1590Z130G
1590Z135GY Grey NO 6.91 3.15 1.65 0.79 SC574-30 SCGM4-50 1590Z130G
1590Z150 Natural YES 8.70 4.74 2.39 0.79 SC564-12 1590Z150PL SCGM6-20 1590Z150G
1590Z150BK Black YES 8.70 4.74 2.39 0.79 SC564-12 1590Z150PL SCGM6-20 1590Z150G
1590Z150GY Grey YES 8.70 4.74 2.39 0.79 SC564-12 1590Z150PL SCGM6-20 1590Z150G
1590Z155 Natural YES 8.70 4.72 2.40 1.18 SC565-12 1590Z150PL SCGM6-20 1590Z150G
1590Z155BK Black YES 8.70 4.72 2.40 1.18 SC565-12 1590Z150PL SCGM6-20 1590Z150G
1590Z155GY Grey YES 8.70 4.72 2.40 1.18 SC565-12 1590Z150PL SCGM6-20 1590Z150G
1590Z231 Natural YES 9.06 7.87 3.63 0.80 SC564-12 1590Z231PL SCGM6-20 1590Z231G
1590Z231BK Black YES 9.06 7.87 3.63 0.80 SC564-12 1590Z231PL SCGM6-20 1590Z231G
1590Z231GY Grey YES 9.06 7.87 3.63 0.80 SC564-12 1590Z231PL SCGM6-20 1590Z231G
1590Z140 Natural YES 9.85 3.13 1.57 0.59 SC576-50 1590Z140PL SCGM6-20 1590Z140G
1590Z140BK Black YES 9.85 3.13 1.57 0.59 SC576-50 1590Z140PL SCGM6-20 1590Z140G
1590Z140GY Grey YES 9.85 3.13 1.57 0.59 SC576-50 1590Z140PL SCGM6-20 1590Z140G
1590Z162 Natural YES 10.24 6.25 2.75 0.79 SC564-12 1590Z162PL SCGM6-20 1590Z162G
1590Z162BK Black YES 10.24 6.25 2.75 0.79 SC564-12 1590Z162PL SCGM6-20 1590Z162G
1590Z162GY Grey YES 10.24 6.25 2.75 0.79 SC564-12 1590Z162PL SCGM6-20 1590Z162G
1590Z235 Natural YES 13.07 9.13 4.36 0.79 SC598-20 1590Z235PL SCGM6-20 1590Z235G
1590Z235BK Black YES 13.07 9.13 4.36 0.79 SC598-20 1590Z235PL SCGM6-20 1590Z235G
1590Z235GY Grey YES 13.07 9.13 4.36 0.79 SC598-20 1590Z235PL SCGM6-20 1590Z235G
1590Z166 Natural YES 14.17 6.30 2.76 0.79 SC564-12 1590Z166PL SCGM6-20 1590Z166G
1590Z166BK Black YES 14.17 6.30 2.76 0.79 SC564-12 1590Z166PL SCGM6-20 1590Z166G
1590Z166GY Grey YES 14.17 6.30 2.76 0.79 SC564-12 1590Z166PL SCGM6-20 1590Z166G
1590Z164 Natural YES 14.23 4.72 2.38 0.79 SC598-20 1590Z164PL SCGM6-20 1590Z164G
1590Z164BK Black YES 14.23 4.72 2.38 0.79 SC598-20 1590Z164PL SCGM6-20 1590Z164G
1590Z164GY Grey YES 14.23 4.72 2.38 0.79 SC598-20 1590Z164PL SCGM6-20 1590Z164G
© 2021. Hammond Manufacturing Ltd. All rights reserved.

Products related to this Datasheet

BOX ALUM GRAY 7.87"L X 9.06"W
BOX ALUM UNPAINTED 8.69"LX4.74"W
GASKET FOR 1590Z SERIES
GASKET FOR 1590Z SERIES
GASKET FOR 1590Z SERIES
BOX ALUM UNPAINTED 10.24"LX6.3"W
GASKET
BOX ALUM UNPAINTED 4.91"LX3.14"W
GASKET FOR 1590Z SERIES
BOX ALUM UNPAINTED 2.94"LX3.13"W
BOX ALUM BLACK 2.94"L X 3.13"W
BOX ALUM UNPAINTED 7.87"LX9.06"W
GASKET FOR 1590Z SERIES
BOX ALUM UNPAINTED 2.94"LX3.13"W
BOX ALUM BLACK 14.17"L X 6.28"W
PANEL INNER STEEL 9.6X5.8
PANEL
PANEL INNER STEEL 8.5X7.3
BOX ALUM UNPAINTED 9.85"LX3.13"W
PANEL INNER STEEL 13.6X5.8
BOX ALUM UNPTD 13.07"L X 9.13"W
PANEL INNER STEEL 2.7X2.5
PANEL INNER STEEL 4.2X4.2
PANEL INNER STEEL 5.8X5.7
BOX ALUM GRAY 4.91"L X 3.14"W
PANEL INNER STEEL 4.2X2.7
PANEL INNER STEEL 8.1X4.2
BOX ALUM GRAY 2.94"L X 3.13"W
BOX ALUM BLACK 8.69"L X 4.74"W
BOX ALUM GRAY 2.94"L X 3.13"W