VLM-650001 (LPA, LPT) Datasheet by Quarton Inc.

View All Related Products | Download PDF Datasheet
(D10 40:0‘05 18.50t0.40 Red lead + B‘ack lead - (127mm)
Quarton Laser Module
Part #VLM-650001 (LPA/LPT)
Mechanical Dimensions (UNITS: mm)
SPECIFICATIONS: VLM-650001 LPA VLM-650001 LPT
APC Driver Circuit Yes Yes
Collimating Lens Aspherical Plastic Aspherical Plastic
Cw Output Power (Po) ≤3 mW Less than 1.0 mW
Divergence 1.6 mrad 1.6 mrad
ESD Protection 15 KV 15 KV
Housing Brass Brass
Laser Class Applicable Countries Class 3a / USA Class 2 / Europe,
Japan, USA
Mean time to failure (MTTF) 3mW 25° 10,000 Hours 10,000 Hours
Operating Current (lop) 40 ± 15 mA 40 ± 15 mA
Operating Voltage (Vop) 3 ~ 5V 3 ~ 5V
Power Connection Wire leads (2) Wire leads (2)
Spot size at 5m. 6mm (± 2mm) 6mm (± 2mm)
Temperature Range - Operating +10°C thru +40°C +10°C thru +40°C
Temperature Range - Storage -20°C thru +65°C -20°C thru +65°C
Wavelength at peak emission (גp) 645 ~ 665nm 645 ~ 665nm
RoHS Compliant Yes Yes
Application Notes:
For general laser sighting applications.
Spring Leads use part #VLM-650001 SPA for Class 3a. (USA)
Spring Leads use part #VLM-650001 SPT for Class 2. (USA, Europe, Japan)

Products related to this Datasheet

LASER DIODE 650NM 1MW 10.4MM DIA