PS-S40xx Drawing Datasheet by Altech Corporation

View All Related Products | Download PDF Datasheet
xmémiozm fiOx 020 ii NO‘Ummg‘Ummé mm< 01,20,="" cmmoxfijoz="" dem="" mmgmmu="">< \="" 93922,="" ummfiz="" dwifi="" 3:="" m="" uuqhuu="5" 5:.="" at="" .a="" s="" as="" e.="" e="" ®®®®®®=""><&n\@ rs="" 9”="" m="" [3.5="" in]="" "it'l="" czrmmw="" oimxémm="" £9sz="" sm="" 92,:="" a="" .3="" se:="" a="" in="" m=""> 8235:? 952mm 3;. #0E mfljgm 0:53 ,3 539 92 mm: RE 2353 SE32? 2%» I»; Qimzmiozm >mm ,2 SrCiflm m . 21:6 2% £838: L SE n ® 5: 2m mommosmm‘m 5%sz U023 mCUUQ Um‘muwo mm:mm 91—? 2: z 3; 22 mm #3325. 24% 2 29:2“ 20 m2, I AOmex/Zam 7; 003mm, rmzfl ON EmuOmmu Ofl Xx m is; m Emma: om 29mg; 2% ES vii. 33359 <33 xxx="" m="" how="" 33="" %="" mm="" 3%,="" man="" ex="" :1="" 258mm="" 31mm="" 2%="" $3="" nxmnxmu="" ms="" mo‘="" dmmme‘="" ummbvo="" \="" xx?="" m="" e,»="" 33="" __u="" 132,:="" e="" gees”="" am="" 2:61="" :="" m="" @8595="" e25="" m="" e="" 3=""><35 e="" m="" was="" 0="" 3e="" 32;?="" p;="" age="" 81.8="" emzmxmu.="" wwwm/vmmanuun,="" q="" e="" e="" max/rm”="" \="" i="" mzmmfi="" a="" or="">

Products related to this Datasheet

AC/DC CONVERTER 24V 41W