PS-S100xx Drawing Datasheet by Altech Corporation

View All Related Products | Download PDF Datasheet
=5 :5. aha xmémiozm fiOx 020 ii MO‘UmmgooLummiuo mm< cmmoxfijoz="" dem="" mmgmmu="">< 01.20.="" 93922,="" ummfiz="" dwifi="" 3:="" m="" nnnnnn="" fllllll="" mm="" a!="" a.»="" e="" ®®®®®®="" 2="" a="" e="" k="" o\u="" a:="" 0="" a:="" o="" .52="" 90="" mm="" [3.5="" h]="" e="" ©.,="" czrmmm="" oimmémm="" mvqo="" mu="" .="">F uimzmszm Em ,2 EEK . ins Earm £8310: flmwm gm nag: a in 5:2 2 SE Eng—aw 26 m > 82:32:? umaromzmm RE 2365 Sigma/:02 91mm 3,: 2m mommosmm‘m Emmi? :3 : $42k 23 mm mmnmouzog. ER. 4092 mfljmim 0:55 Sacmgo, 92 no: U023 mCUUQ Um‘ono mmlmm .Srmizam Z 833 5? on nanommu an E322 m5 s pvt/:25 29, m2.” xx m is; m ammo; on 22433 20» ES :3. I; 3.9 dmtfi xxx m How 33 % mm 3%, man Ex :1 258mm 31mm 2% $3 nxmnxmu ms MO‘ Dmmg OD‘Ummg DO \ Xx? m 3,» as __M 332,: E 3S3“? am 2:61 : m @8595 E25 m E E <35>F m was 0 3E 31;? p; Age 81.8 Emzmxmu. wwwm/vmmfi‘muua 4 N» E max/rm” \ i mImmfi A or A

Products related to this Datasheet

AC/DC CONVERTER 24V 96W
AC/DC CONVERTER 12V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 24V 10W