EPMZ61E Datasheet by Energizer Battery Company

View All Related Products | Download PDF Datasheet
[lie/14231. FLl STANDARD FLl STANDARD FLl STANDARD FLl STANDARD FLl STANDARD “ " C9 \ ‘ > , ' LUMENS C € Rolls EMC, EN62471, FCC
DESIGN BENEFITS
LIGHT AND POWER SOURCE
CERTIFICATES AND COMPLIANCE
PERFORMANCE BENEFITS
SPECIFICATIONS
Tested according to ANSI/NEMA FL1 Standards. Results based on:
Before using your flashlight, please read all instructions and cautionary marking on the package and the light.
This datasheet contains information specific to products manufactured at the time publication. Contents do not constitute a claim or warranty. ©2017 Energizer
Energizer® VISION HD Extra Performance Light with Digital Focus PMZH61
The Energizer®VISION HD Extra Performance light with Digital Focus delivers high-performance innovation with an exceptional light output brightness and hours of runtime.
The Energizer patented Digital Focus technology allows consumer to chose their optimal array of light between focus and area light by simply pressing the light switch.
Unique MAXVIZ technology enables users to experience sharp, high-definition performance with daylight color and wide, uniform light output. A smooth , digital switch
provides access to the different settings: With an advanced alloy construction and a patented power system to preserve performance, the Energizer Vision HD Extra
Performance with Digital Focus is the ideal solution for outdoor, work or home applications.
Provides
1300
Lumens of
Light
Provides
Run Time
of 4 Hours
Sustains 1
Meter
Drop Test.
Weight Excluding Batteries:
278 Grams / 9.81 Ounces
Dimensions:
226mm x 48mm / 35mm or 8.88” x 1.88” / 1.38”
Durable aircraft grade aluminumconstruction
One press digital focusing allows consumers to
adjust light beam between focus and area
light
15-20 Year Design To Last based on typical
consumer usage patterns
Hold the switch for two seconds to activate
strobe mode
Energizer MAX Alk / E91
1300
4h 1m
NUMBER OF OPERATING MODES: 1
Mode
Lumens (lm) Runtime (h) Beam
Distance (m)
High
1300 4230
Low
220 19 100
230m
Illuminates
objects up
to 230m
away.
Water Resistant
works after
splashing water
on all sides
IPX 4
Features LED Technology
Operates on 6 AA for maximum brightness
and hours of runtime
Exceptional light output for any task
Up to 15X brighter than Standard LED
Technology
MAXVIZ Technology to deliver a wide,
powerful beam and high-definition vision
Extended run time

Products related to this Datasheet

FLASHLIGHT LED 1300LM 6AA