RBW2ABLKGILEF3 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
J- RECOMMENDED CIRCUIT: DPSF PANEL MOUNTING & J, A 1:) EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RBW2ABLKGILEF3
1:1 5/5/2016 Y100016 B
MJR
1 1
54 2
5
FUNCTIONS
CIRCUIT: DPST
5
1
2
4
L1.2-1.8
PANEL THICKNESS
1.8-2.4
2.4-3.0 30.7/30.8
29.9/30.0
30.3/30.4
X
RECOMMENDED
PANEL MOUNTING
21
A 22294 NEW RELEASE 5/5/16 MJR
19.00
[.748 in]
10.00
[.394 in]
29.301.00
1.15.04 in
[ ]
2.00
[.079 in]
11.00
[.433 in]
25.00
[.984 in]
32.00
[1.260 in]
25.00
[.984 in]
28.00
[1.102 in]
32.00
[1.260 in]
21.50
[.846 in]
8.80
[.346 in]
27.00
[1.063 in]
22.10
[.870 in]
ACTUATOR COLOR:
GREEN FULL
ILLUMINATION
BLACK
HOUSING POS
1
POS
3
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
N/A
OFF ON
OPEN N/A 2-1, 5-4
NOTES:
1. ALL DIMENSIONS IN mm [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. RATING: 12VDC 18A
5. MECHANICAL LIFE: 50,000 CYCLES
6. CONTACT RESISTANCE: <30 MILLI-OHMS INITIAL
7. DIELECTRIC STRENGTH: 1000VAC 1MIN
8. DENOTES CRITICAL PARAMETER.
9. INSULATION RESISTANCE: 500M OHMS AT 500VDC
10. OPERATING TEMP: -20C to 85C
11. LAMP: 12VDC INCANDESCENT
12. RATING: IP66
13. 2011/65/EU (ROHS) COMPLIANT
22.30 -.00
.10
+
.878 -.000
.004
+ in
[ ]
X
6.30
[.248 in]
11.00
[.433 in]
.80
[.031 in]
RUBBER GASKET
(Y000100)
RUBBER PLUG
BOTH SIDES
B22310 UPDATED SWITCH RATING 5/20/16 MJR

Products related to this Datasheet

ILLUMINATED SEALED IP66 RATED RO